THine® V-by-One® HS Transmitter and Receiver Family

CEL offers unique and advanced video transmission technology

Image of CEL THine® V-by-One®HS Transmitter and Receiver Family V-by-One HS product by CEL is designed for users who need to transmit high-resolution, uncompressed video data for applications including displays, cameras, scanners, and other imaging systems. It reduces the number of conductors over greater distances without the risk of skew or EMI issues.

MIPI CSI-2, TTL/CMOS, and LVDS are supported to convert into and from V-by-One HS. The THCV231/235/236/241A/242 can support up to 4 Gbps/lane over greater than 10 meters so users can transmit an uncompressed, 1080P, 60 Hz video with up to 16-bit data (e.g., YCbCr4:2:2 16-bit) through a single cable pair. They also support I2C along with GPIO and UART via sub-link.

V-by-One HS was originally developed by THine as a solution for the flat panel display (FPD) market. THine's original technology such as unique speed adaptability from 600 Mbps to 4.0 Gbps and the concept of open-standard make V-by-One HS a versatile interface utilized in many applications.

Features
  • Free from skew problems
  • Multiple links available
  • Wide frequency range
  • No software/register control needed for video transmission
  • Low EMI
  • Varied cable options
  • Long cable available
  • High speed (up to 4 Gbps/pair)
  • AC coupling
Applications
  • FPDs
  • Cameras/imagers
  • Automotive entertainment products (AEC-Q100, -Q parts)
  • Medical
  • Gaming equipment
  • Projectors
  • Multi-function printers
  • Mobile tablet devices

V-by-One®HS Transmitters

ImageManufacturer Part NumberDescriptionOutput TypeNumber of InputsAvailable QuantityView Details
IC SERIALIZER SINGLE 32QFNTHCV231-BIC SERIALIZER SINGLE 32QFNV-by-One®HS1797 - ImmediateView Details
IC SERIALIZER SINGLE 64QFNTHCV235-BIC SERIALIZER SINGLE 64QFNV-by-One®HS1104 - ImmediateView Details
IC SERIALIZER SINGLE 64QFNTHCV219-BIC SERIALIZER SINGLE 64QFNV-by-One®HS3581 - ImmediateView Details
IC SERIALIZER SINGLE 48QFNTHCV233-BIC SERIALIZER SINGLE 48QFNV-by-One®HS6256 - ImmediateView Details
IC SERIALIZER SINGLE 32QFNTHCV231-QIC SERIALIZER SINGLE 32QFNV-by-One®HS1471 - ImmediateView Details
IC SERIALIZER SINGLE 64QFNTHCV235-QIC SERIALIZER SINGLE 64QFNV-by-One®HS10View Details
IC SERIALIZER V-BY-ONE HSTHCV241AIC SERIALIZER V-BY-ONE HSV-by-One®HS60View Details

V-by-One®HS Receivers

ImageManufacturer Part NumberDescriptionOutput TypeNumber of InputsAvailable QuantityView Details
IC DESERIALIZER DUAL 145TFBGATHCV218-BIC DESERIALIZER DUAL 145TFBGACMOS/TTL2186 - ImmediateView Details
IC DESERIALIZER SINGLE 64QGNTHCV220-BIC DESERIALIZER SINGLE 64QGNCMOS/TTL1260 - ImmediateView Details
IC DESERIALIZER SINGLE 64QFNTHCV236-QIC DESERIALIZER SINGLE 64QFNCMOS/TTL1206 - ImmediateView Details
IC DESERIALIZER V-BY-ONE HSTHCV242IC DESERIALIZER V-BY-ONE HSCMOS20View Details

V-by-One®HS Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
THCV215 X2 4LANE TX EVAL BOARDTHEVA215-4LANETHCV215 X2 4LANE TX EVAL BOARD0View Details
THCV215 EVALUATION BOARDTHEVA215-V2THCV215 EVALUATION BOARD0View Details
THCV216 4LANE RX EVAL BOARDTHEVA216-4LANETHCV216 4LANE RX EVAL BOARD0View Details
THCV216 EVALUATION BOARDTHEVA216-V2THCV216 EVALUATION BOARD0View Details
THCV217 EVALUATION BOARDTHEVA217-V2THCV217 EVALUATION BOARD1 - ImmediateView Details
THCV218 EVALUATION BOARDTHEVA218-V2THCV218 EVALUATION BOARD1 - ImmediateView Details
THCV231 EVALUATION BOARDTHEVA231THCV231 EVALUATION BOARD1 - ImmediateView Details
THCV235 EVALUATION BOARDTHEVA235THCV235 EVALUATION BOARD0View Details
THCV236 EVALUATION BOARDTHEVA236THCV236 EVALUATION BOARD0View Details
THCV226 4LANE RX EVAL BOARDTHEVA226-4LANETHCV226 4LANE RX EVAL BOARD0View Details
THCV226 X2 8LANE RX EVAL BOARDTHEVA226-8LANETHCV226 X2 8LANE RX EVAL BOARD0View Details
THCV219 EVALUATION BOARDTHEVA219-V2THCV219 EVALUATION BOARD3 - ImmediateView Details
THCV233 EVALUATION BOARDTHEVA233-V2THCV233 EVALUATION BOARD0View Details
THCV234 EVALUATION BOARDTHEVA234-V2THCV234 EVALUATION BOARD0View Details
Updated: 2019-09-20
Published: 2016-08-23

Associated Content

THine® LVDS Transmitters and Receivers
THine LVDS products provide a 1.8 V low power consumption, support a maximum 30 bit color, and a swing mode to reduce EMI emissions

THine® V-by-One® Transmitters and Receivers
CEL’s THine LVDS products provide a 3.3 V low power CMOS design, support pixel data transmission, and achieve lower EMI.