USD

Series C Carbide Printed Circuit Drill Bits

Capital Advanced Technologies' series c carbide drill bits for prototype development and fabrication

Image of Capital Advanced Technologies' Series C Carbide Printed Circuit Drill BitsThe C series of drill bits from Capital Advanced Technologies is designed for drilling FR-4 circuit board materials. The drill element is fabricated of solid carbide since carbide is the preferred material for drilling glass epoxy circuit board laminates due to its exceptional hardness. These carbide bits are capable of several hundred or even thousands of hits before significant degradation of sharpness. The number of holes that can be drilled is dependent on a number of factors including feed rate, speed, material characteristics, and what the user considers acceptable hole quality. Due to the brittleness of carbide these drill bits are recommended for use with drill presses or precision equipment. Care must be taken not to drop or flex them as breakage may occur. Customers can use these bits to make their own printed circuits or to modify SURFBOARDS, surface mount breadboards, or other types of boards.

Features  
  • Common 1/8th inch shanks
  • Solid carbide drill element and stainless steel shanks
  • Designed for high speed equipment operating up to 80,000 RPM
    • Can be used at lower speeds by using a slower feed rate

Series C Carbide Printed Circuit Drill Bits

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityView Details
DRILL BIT CARBIDE 0.029DBC69-1DRILL BIT CARBIDE 0.029"Drill Bit0View Details
DRILL BIT CARBIDE 0.031DBC68-1DRILL BIT CARBIDE 0.031"Drill Bit0View Details
DRILL BIT CARBIDE 0.033DBC66-1DRILL BIT CARBIDE 0.033"Drill Bit0View Details
DRILL BIT CARBIDE 0.036DBC64-1DRILL BIT CARBIDE 0.036"Drill Bit0View Details
DRILL BIT CARBIDE 0.040DBC60-1DRILL BIT CARBIDE 0.040"Drill Bit0View Details
DRILL BIT CARBIDE 0.047DBC56-1DRILL BIT CARBIDE 0.047"Drill Bit0View Details
DRILL BIT CARBIDE 0.052DBC55-1DRILL BIT CARBIDE 0.052"Drill Bit0View Details
DRILL BIT CARBIDE 0.0135DBC80-1DRILL BIT CARBIDE 0.0135"Drill Bit0View Details
DRILL BIT CARBIDE 0.021DBC75-1DRILL BIT CARBIDE 0.021"Drill Bit0View Details
DRILL BIT CARBIDE 0.025DBC72-1DRILL BIT CARBIDE 0.025"Drill Bit0View Details
DRILL BIT CARBIDE 0.064DBC52-1DRILL BIT CARBIDE 0.064"Drill Bit0View Details
DRILL BIT CARBIDE 0.067DBC51-1DRILL BIT CARBIDE 0.067"Drill Bit0View Details
DRILL BIT CARBIDE 0.076DBC48-1DRILL BIT CARBIDE 0.076"Drill Bit0View Details
Published: 2018-03-05