ASM3-SxDx-xxxxH Surface Mount LEDs

Broadcom's ASM3-SxDx-xxxxH 3 W 3535 surface mount LEDs for horticultural, general, commercial, and architectural lighting applications

Image of Broadcom's ASM3-SxDx-xxxxH LEDsBroadcom's ASM3-SxDx-xxxxH 3535 surface mount LEDs are energy-efficient LEDs that can be driven at high driving current and can dissipate heat efficiently, resulting in a better performance in reliability. Their low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. In addition to being compatible with the reflow soldering process, the silicone encapsulation ensures product superiority and longevity.

Features
  • High-reliability package with enhanced silicone resin encapsulation
  • Available in deep red, far red, royal blue, and cool white
  • Wide viewing angle at 130°
  • Compatible with the reflow soldering process
  • JEDEC MSL3
Applications
  • Horticulture lighting
  • General lighting
  • Commercial lighting
  • Architecture lighting

ASM3-SxDx-xxxxH Color LEDs

ImageManufacturer Part NumberDescriptionColorVoltage - Forward (Vf) (Typ)Available QuantityView Details
LED RED 3W 3535 SURFACE MOUNTASM3-S3D0-ALN0HLED RED 3W 3535 SURFACE MOUNTFar Red2.1V6000 - ImmediateView Details
LED RED 3W 3535 SURFACE MOUNTASM3-SDD0-ANP0HLED RED 3W 3535 SURFACE MOUNTDeep Red2.1V10000 - ImmediateView Details
LED BLUE 3W 3535 SURFACE MOUNTASM3-SLD1-NST0HLED BLUE 3W 3535 SURFACE MOUNTRoyal Blue3V9998 - ImmediateView Details

ASM3-SxDx-xxxxH White LEDs

ImageManufacturer Part NumberDescriptionColorCCT (K)Flux @ 25°C, Current - TestAvailable QuantityView Details
LED WHITE 3W 3535 SURFACE MOUNTASM3-SWD1-NPRHHLED WHITE 3W 3535 SURFACE MOUNTWhite, Cool7500K (5000K ~ 10000K)125mW (115mW ~ 154mW)10000 - ImmediateView Details
Published: 2019-08-13