SRP15xxCA Series AEC-Q200 Shielded Flat Wire Power Inductors

Bourns' high-current shielded power inductor series is designed to meet the requirements of numerous electronic applications

Image of Bourns SRP1580CA, SRP1510CA, and SRP1513CA Series Shielded Power InductorsBourns Magnetics model SRP1580CA, SRP1510CA, and SRP1513CA AEC-Q200 compliant high-current shielded power inductors are designed to meet today’s high current density and the high-temperature requirements of various electronic applications. These inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.

The Model SRP1580CA, SRP1510CA, and SRP1513CA series have an operating temperature range of -55°C to +155°C and are well suited for use in DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.

Features
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • Flat wire
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

SRP15xxCA Series Shielded Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IND,16.5X15.5X7.7MM,1UH20%,58A,SSRP1580CA-1R0MIND,16.5X15.5X7.7MM,1UH20%,58A,S91 - ImmediateView Details
IND,16.5X15.5X7.7MM,2UH20%,40A,SSRP1580CA-2R0MIND,16.5X15.5X7.7MM,2UH20%,40A,S388 - ImmediateView Details
IND,16.5X15.5X7.7MM,5.3UH20%,26ASRP1580CA-5R3MIND,16.5X15.5X7.7MM,5.3UH20%,26A300 - ImmediateView Details
IND,16.5X15.5X9.7MM,4.7UH20%,30ASRP1510CA-4R7MIND,16.5X15.5X9.7MM,4.7UH20%,30A124 - ImmediateView Details
IND,16.5X15.5X9.7MM,5.6UH20%,28ASRP1510CA-5R6MIND,16.5X15.5X9.7MM,5.6UH20%,28A295 - ImmediateView Details
IND,16.5X15.5X9.7MM,6.8UH20%,26ASRP1510CA-6R8MIND,16.5X15.5X9.7MM,6.8UH20%,26A0View Details
IND,16.5X15.5X9.7MM,8.2UH20%,25ASRP1510CA-8R2MIND,16.5X15.5X9.7MM,8.2UH20%,25A213 - ImmediateView Details
IND,16.5X15.5X9.7MM,10UH20%,24A,SRP1510CA-100MIND,16.5X15.5X9.7MM,10UH20%,24A,139 - ImmediateView Details
IND,16.5X15.5X9.7MM,15UH20%,18A,SRP1510CA-150MIND,16.5X15.5X9.7MM,15UH20%,18A,65 - ImmediateView Details
IND,16.5X15.5X9.7MM,22UH20%,16A,SRP1510CA-220MIND,16.5X15.5X9.7MM,22UH20%,16A,241 - ImmediateView Details
IND,16.5X15.5X9.7MM,33UH20%,13A,SRP1510CA-330MIND,16.5X15.5X9.7MM,33UH20%,13A,0View Details
IND,16.5X15.5X12.7MM,4.7UH20%,31SRP1513CA-4R7MIND,16.5X15.5X12.7MM,4.7UH20%,31288 - ImmediateView Details
IND,16.5X15.5X12.7MM,5.6UH20%,29SRP1513CA-5R6MIND,16.5X15.5X12.7MM,5.6UH20%,29300 - ImmediateView Details
IND,16.5X15.5X12.7MM,6.8UH20%,27SRP1513CA-6R8MIND,16.5X15.5X12.7MM,6.8UH20%,27296 - ImmediateView Details
IND,16.5X15.5X12.7MM,8.2UH20%,26SRP1513CA-8R2MIND,16.5X15.5X12.7MM,8.2UH20%,26298 - ImmediateView Details
IND,16.5X15.5X12.7MM,10UH20%,25ASRP1513CA-100MIND,16.5X15.5X12.7MM,10UH20%,25A276 - ImmediateView Details
IND,16.5X15.5X12.7MM,15UH20%,22ASRP1513CA-150MIND,16.5X15.5X12.7MM,15UH20%,22A182 - ImmediateView Details
IND,16.5X15.5X12.7MM,22UH20%,17ASRP1513CA-220MIND,16.5X15.5X12.7MM,22UH20%,17A136 - ImmediateView Details
IND,16.5X15.5X12.7MM,33UH20%,14ASRP1513CA-330MIND,16.5X15.5X12.7MM,33UH20%,14A173 - ImmediateView Details
Published: 2021-06-23