SRP0310/SRP0315/SRP0410/SRP0510/SRP0610 Series Shielded Power Inductors

Bourns' shielded power inductors have a metal alloy powder core and flat wire ideal for DC/DC converters and power supplies

Image of Bourns' SRP0310/SRP0315/SRP0410/SRP0510/SRP0610 Series Shielded Power Inductors Bourns offers five high-current, very low-profile, shielded power inductor series that are designed to meet today’s high current density requirements and low-profile assembly in various types of consumer electronics applications. These inductor series stand at 1 mm and 1.5 mm maximum height and are manufactured with a metal alloy powder core and flat wire featuring low core loss, low DC resistance, high current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation. Operating temperatures range from -40°C to +125°C. These series are well-suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Features
  • Shielded construction
  • Metal alloy powder core
  • Low profile: 1 mm and 1.5 mm
  • High saturation current
  • Low buzz noise
  • Flat wire
  • Low core loss mold compound
  • RoHS compliant and Halogen-free
Applications
  • DC/DC converters
  • Power supplies

SRP0310 Series

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantRatingsAvailable QuantityView Details
FIXED IND 1UH 3.4A 58.5 MOHM SMDSRP0310-1R0KFIXED IND 1UH 3.4A 58.5 MOHM SMD64MHz-0View Details
FIXED IND 2.2UH 2.3A 118MOHM SMDSRP0310-2R2KFIXED IND 2.2UH 2.3A 118MOHM SMD40MHz-287 - ImmediateView Details
FIXED IND 3.3UH 2.1A 160MOHM SMDSRP0310-3R3KFIXED IND 3.3UH 2.1A 160MOHM SMD32MHz-0View Details
FIXED IND 4.7UH 1.8A 215MOHM SMDSRP0310-4R7KFIXED IND 4.7UH 1.8A 215MOHM SMD25MHz-285 - ImmediateView Details
FIXED IND 470NH 5.6A 26.5MOHM SMSRP0310-R47KFIXED IND 470NH 5.6A 26.5MOHM SM90MHz-280 - ImmediateView Details
FIXED IND 680NH 4.6A 35.5MOHM SMSRP0310-R68KFIXED IND 680NH 4.6A 35.5MOHM SM70MHz-290 - ImmediateView Details

SRP0315 Series

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantRatingsAvailable QuantityView Details
FIXED IND 1UH 5.6A 28.1 MOHM SMDSRP0315-1R0KFIXED IND 1UH 5.6A 28.1 MOHM SMD52MHz-79 - ImmediateView Details
FIXED IND 1.5UH 4.1A 48 MOHM SMDSRP0315-1R5KFIXED IND 1.5UH 4.1A 48 MOHM SMD46MHz-0View Details
FIXED IND 2.2UH 3.7A 60.5MOHM SMSRP0315-2R2KFIXED IND 2.2UH 3.7A 60.5MOHM SM41MHz-2906 - ImmediateView Details
FIXED IND 3.3UH 2.5A 129MOHM SMDSRP0315-3R3KFIXED IND 3.3UH 2.5A 129MOHM SMD34MHz-3074 - ImmediateView Details
FIXED IND 680NH 7.1A 17.2MOHM SMSRP0315-R68KFIXED IND 680NH 7.1A 17.2MOHM SM76MHz-290 - ImmediateView Details
FIXED IND 470NH 9A 12.3 MOHM SMDSRP0315-R47KFIXED IND 470NH 9A 12.3 MOHM SMD85MHz-0View Details
FIXED IND 4.7UH 2.3A 152MOHM SMDSRP0315-4R7KFIXED IND 4.7UH 2.3A 152MOHM SMD25MHz-3050 - ImmediateView Details

SRP0410 Series

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantRatingsAvailable QuantityView Details
FIXED IND 10UH 1.4A 350 MOHM SMDSRP0410-100KFIXED IND 10UH 1.4A 350 MOHM SMD16MHz-119 - ImmediateView Details
FIXED IND 1UH 4.5A 42.5 MOHM SMDSRP0410-1R0KFIXED IND 1UH 4.5A 42.5 MOHM SMD52MHz-255 - ImmediateView Details
FIXED IND 1.5UH 3.9A 64 MOHM SMDSRP0410-1R5KFIXED IND 1.5UH 3.9A 64 MOHM SMD40MHz-300 - ImmediateView Details
FIXED IND 3.3UH 2.4A 120MOHM SMDSRP0410-3R3KFIXED IND 3.3UH 2.4A 120MOHM SMD29MHz-247 - ImmediateView Details
FIXED IND 4.7UH 1.9A 210MOHM SMDSRP0410-4R7KFIXED IND 4.7UH 1.9A 210MOHM SMD26MHz-148 - ImmediateView Details
FIXED IND 470NH 5.2A 35.3MOHM SMSRP0410-R47KFIXED IND 470NH 5.2A 35.3MOHM SM82MHz-300 - ImmediateView Details
FIXED IND 680NH 5.2A 36 MOHM SMDSRP0410-R68KFIXED IND 680NH 5.2A 36 MOHM SMD71MHz-300 - ImmediateView Details
FIXED IND 6.8UH 1.8A 245MOHM SMDSRP0410-6R8KFIXED IND 6.8UH 1.8A 245MOHM SMD20MHz-274 - ImmediateView Details
FIXED IND 2.2UH 3A 87 MOHM SMDSRP0410-2R2KFIXED IND 2.2UH 3A 87 MOHM SMD33MHz-238 - ImmediateView Details

SRP0510 Series

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantRatingsAvailable QuantityView Details
FIXED IND 10UH 1.6A 335 MOHM SMDSRP0510-100KFIXED IND 10UH 1.6A 335 MOHM SMD15MHz-23 - ImmediateView Details
FIXED IND 1UH 4A 57 MOHM SMDSRP0510-1R0KFIXED IND 1UH 4A 57 MOHM SMD51MHz-0View Details
FIXED IND 1.5UH 3.6A 65 MOHM SMDSRP0510-1R5KFIXED IND 1.5UH 3.6A 65 MOHM SMD40MHz-295 - ImmediateView Details
FIXED IND 3.3UH 2.8A 104MOHM SMDSRP0510-3R3KFIXED IND 3.3UH 2.8A 104MOHM SMD21MHz-300 - ImmediateView Details
FIXED IND 2.2UH 3.4A 75 MOHM SMDSRP0510-2R2KFIXED IND 2.2UH 3.4A 75 MOHM SMD27MHz-3990 - ImmediateView Details
FIXED IND 4.7UH 2.4A 151MOHM SMDSRP0510-4R7KFIXED IND 4.7UH 2.4A 151MOHM SMD21MHz-300 - ImmediateView Details
FIXED IND 6.8UH 2.2A 198MOHM SMDSRP0510-6R8KFIXED IND 6.8UH 2.2A 198MOHM SMD16MHz-295 - ImmediateView Details
FIXED IND 470NH 5A 38 MOHM SMDSRP0510-R47KFIXED IND 470NH 5A 38 MOHM SMD89MHz-0View Details
FIXED IND 680NH 4.6A 43.5MOHM SMSRP0510-R68KFIXED IND 680NH 4.6A 43.5MOHM SM72MHz-300 - ImmediateView Details

SRP0610 Series

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantRatingsAvailable QuantityView Details
FIXED IND 10UH 2A 240 MOHM SMDSRP0610-100KFIXED IND 10UH 2A 240 MOHM SMD11MHz-2560 - ImmediateView Details
FIXED IND 1UH 4.4A 54 MOHM SMDSRP0610-1R0KFIXED IND 1UH 4.4A 54 MOHM SMD43MHz-300 - ImmediateView Details
FIXED IND 1.5UH 3.5A 74 MOHM SMDSRP0610-1R5KFIXED IND 1.5UH 3.5A 74 MOHM SMD37MHz-295 - ImmediateView Details
FIXED IND 2.2UH 3.3A 83 MOHM SMDSRP0610-2R2KFIXED IND 2.2UH 3.3A 83 MOHM SMD26MHz-300 - ImmediateView Details
FIXED IND 4.7UH 2.8A 133MOHM SMDSRP0610-4R7KFIXED IND 4.7UH 2.8A 133MOHM SMD16MHz-298 - ImmediateView Details
FIXED IND 470NH 4.7A 41.2MOHM SMSRP0610-R47KFIXED IND 470NH 4.7A 41.2MOHM SM70MHz-300 - ImmediateView Details
FIXED IND 680NH 4.7A 43 MOHM SMDSRP0610-R68KFIXED IND 680NH 4.7A 43 MOHM SMD55MHz-300 - ImmediateView Details
FIXED IND 6.8UH 2.3A 173MOHM SMDSRP0610-6R8KFIXED IND 6.8UH 2.3A 173MOHM SMD17MHz-269 - ImmediateView Details
FIXED IND 3.3UH 3.2A 99 MOHM SMDSRP0610-3R3KFIXED IND 3.3UH 3.2A 99 MOHM SMD20MHz-300 - ImmediateView Details
Published: 2020-09-22