Low Profile Shielded Power Inductors - Model SRP0xxx Series

Bourns' model SRP0xxx shielded power inductor series for use in various consumer electronics applications

Image of Bourns' Low Profile Shielded Power Inductors - Model SRP0xxx Series Bourns' inductive components product line introduces eleven high current, very low profile, shielded power inductor series designed to meet today's high current density requirement in various types of consumer electronics applications. These inductor series are manufactured with a metal alloy powder core and flat wire featuring low core loss, low DC resistance, high current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation. Operating temperatures range from -40°C to +125°C.

The products are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Features
  • Shielded construction
  • Metal alloy powder core
  • Very low profile: <2 mm
  • High saturation current
  • Low buzz noise
  • Flat wire
  • Low core loss mold compound
  • RoHS compliant and halogen-free

Applications

  • DC/DC converters
  • Power supplies

Image of Bourns' Model SRP0xxx Series Differences Table

Low Profile Shielded Power Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityView Details
FIXED IND 1UH 6.3A 21.3 MOHM SMDSRP0320-1R0KFIXED IND 1UH 6.3A 21.3 MOHM SMD1 µH6.3 A6.5A6137 - ImmediateView Details
FIXED IND 470NH 7.4A 14.6MOHM SMSRP0320-R47KFIXED IND 470NH 7.4A 14.6MOHM SM470 nH7.4 A12A2656 - ImmediateView Details
FIXED IND 680NH 7.4A 14.8MOHM SMSRP0320-R68KFIXED IND 680NH 7.4A 14.8MOHM SM680 nH7.4 A6.7A2790 - ImmediateView Details
FIXED IND 3.3UH 2.5A 119MOHM SMDSRP0320-3R3KFIXED IND 3.3UH 2.5A 119MOHM SMD3.3 µH2.5 A3.3A1748 - ImmediateView Details
FIXED IND 1.5UH 4A 47 MOHM SMDSRP0320-1R5KFIXED IND 1.5UH 4A 47 MOHM SMD1.5 µH4 A5A4965 - ImmediateView Details
FIXED IND 2.2UH 3.4A 64.8MOHM SMSRP0320-2R2KFIXED IND 2.2UH 3.4A 64.8MOHM SM2.2 µH3.4 A4.6A2773 - ImmediateView Details
FIXED IND 4.7UH 2.2A 156MOHM SMDSRP0320-4R7KFIXED IND 4.7UH 2.2A 156MOHM SMD4.7 µH2.2 A3A2783 - ImmediateView Details
FIXED IND 680NH 5.6A 24.8MOHM SMSRP0312-R68KFIXED IND 680NH 5.6A 24.8MOHM SM680 nH5.6 A6A4280 - ImmediateView Details
FIXED IND 470NH 6.6A 17.8MOHM SMSRP0312-R47KFIXED IND 470NH 6.6A 17.8MOHM SM470 nH6.6 A8A290 - ImmediateView Details
FIXED IND 2.2UH 3.1A 74 MOHM SMDSRP0312-2R2KFIXED IND 2.2UH 3.1A 74 MOHM SMD2.2 µH3.1 A3.7A1176 - ImmediateView Details
Published: 2020-06-17