USD

2.5GBase-T MagJack™ Integrated Connector Modules (ICM)

Bel Fuse's MagJack™ ICM product line is compatible with Ethernet PHYs specifically designed for 2.5GBase-T

Image of Bel Fuse's 2.5GBase-T MagJack™ Integrated Connector Modules (ICM) Bel Fuse's MagJack™ ICM product line is offering an upgrade to customers who want to double their speed and bandwidth to 2.5GBase-T and be compliant with NBASE-T and IEEE 802.3bz with minimal cost difference from their current 1GBase-T solution. Compatible with Ethernet PHYs specifically designed for 2.5GBase-T and will give new options for integration with industry-standard footprint and pin-out.

Features
  • Meets all IEEE 802.3 10/100Base-T through 2.5GBase-T electrical requirements
  • Operates from 0°C to +70°C
  • 100% hi-pot tested in production
  • Comes with many different LED color combinations and options
  • RoHS 6/6 compliant
  • UL Recognized
  • 30 micro-inches or 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
  • RJ45 plug-tab up for ease of use
  • EMI spring tabs on the shield for enhanced EMI and ESD performance
  • Lead-free wave-solder compatible
Applications
  • Low density 2.5GBase-T Ethernet switches
  • High bandwidth 2.5GBase-T network interface cards
  • NBASE-T™ compliant products
  • Industrial controls equipment

2.5GBase-T MagJack™ Integrated Connector Modules (ICM)

ImageManufacturer Part NumberDescriptionNumber of PortsNumber of RowsApplicationsAvailable QuantityView Details
CONN JACK 1PORT 2.5G BASE-T PCBL829-1J1T-JMCONN JACK 1PORT 2.5G BASE-T PCB112.5G Base-T, AutoMDIX359 - ImmediateView Details
CONN JACK 8PORT 2.5G BASE-T PCB0854-2X4R-JD-FCONN JACK 8PORT 2.5G BASE-T PCB822.5G Base-T, AutoMDIX, Power over Ethernet (PoE)60 - ImmediateView Details
CONN JACK 1PORT 2.5G BASE-T PCBL836-121T-KDCONN JACK 1PORT 2.5G BASE-T PCB112.5G Base-T180 - ImmediateView Details
CONN JACK 1PORT 2.5G BASE-T PCBL8BJ-1K1T-KDECONN JACK 1PORT 2.5G BASE-T PCB112.5G Base-T530 - ImmediateView Details
Published: 2020-07-02