Wzzard™ HVAC Monitoring Starter Kit

B+B SmartWorx's low-power wireless sensing solution monitors the performance of HVAC systems

Image of B+B SmartWorx Wzzard HVAC Monitoring Starter KitB+B SmartWorx's solution-ready Wzzard packages for HVAC and compressor monitoring make it easy to capture sensor data and enable ongoing process improvements. The Wzzard HVAC monitoring starter kit provides a non-intrusive, easily installed solution for monitoring current and differential temperature on HVAC equipment without disrupting existing facility operations.

  • No equipment downtime. Simply snap on the current clamps and temperature probes connected to the wireless Wzzard node and provide an Ethernet connection to the gateway
  • Dashboard, data trendlines, email/SMS alerts, and data logging capability
  • Easily expand the starter kit system by adding additional Wzzard nodes and sensors to existing gateways
  • Fast deployment of proof of concept and pilots. Easy to scale to hundreds or thousands of inputs from one location or multiple locations
Features
  • Monitor current and temperature to reduce energy costs
  • Snap and go set up - no downtime, disruption or wiring/cable runs
  • Built-in Node-RED™ software tool for easy deployment
  • Smartmesh® IP wireless mesh for point-to-point, self-healing reliability; more resilient as more nodes are added
  • Easily scalable at any time to thousands of sensors
  • IP67 indoor/outdoor rated (Wzzard node)
Applications
  • Air and coolant temperatures
  • Consumption of compressor and fan

Wzzard HVAC Monitoring Starter Kit

ImageManufacturer Part NumberDescriptionFunctionModulation or ProtocolFrequencyAvailable QuantityView Details
WZZARD MESH HVAC MONITORING STARBB-WSK-HAC-2WZZARD MESH HVAC MONITORING STARSensorMQTT2.4GHz5 - Immediate
7 - Factory Stock
View Details
Published: 2018-10-11