PA13EEA Power Operational Amplifier

Apex Microtechnology’s PA13EEA is a high-voltage and high output current operational amplifier designed to drive resistive, inductive, and capacitive loads

Image of Apex PA13EEA Power Operational AmplifierApex Microtechnology’s PA13EEA is a 15 A, 90 V power operational amplifier with low thermal resistance (1.1°C/W). Target applications include driving resistive, inductive, and capacitive loads such as motors, magnetic deflection, transducers, and programmable power supplies. For optimum linearity, especially at low levels, the output stage is biased for Class A/B operation by using a thermistor compensated base emitter voltage multiplier circuit. The safe operating area (SOA) can be observed for all operating conditions by selection of user programmable current limit resistors, and the amplifier is internally compensated for all gain settings. The PA13 is not recommended for gains below -3 (inverting) or +4 (non-inverting). The PA13A is the A grade version providing enhance performance in the areas of offset voltage, offset current, and bias current. The PA13 series is a hybrid product design housed in an electrically isolated 12-pin PowerSIP package. For continuous operation under load, a heatsink of proper rating is recommended.

Features and Benefits
  • Low thermal resistance: 1.1°C/W
  • Current fold-over protection
  • Excellent linearity: class A/B output
  • Wide supply range: ±10 V to ±45 V
  • High output current: up to ±15 A peak
Applications
  • Motor, valve, and actuator control
  • Magnetic deflection circuits up to 10 A
  • Power transducers up to 100 kHz
  • Temperature control up to 360 W
  • Programmable power supplies up to 90 V
  • Audio amplifiers up to 120 W RMS

PA13EEA Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC POWER AMP 4MHZ 12-SIPPA13EEAIC POWER AMP 4MHZ 12-SIP1 - ImmediateView Details
Published: 2016-05-03