USD

Waterproof USB Type-C™ Connectors

These Amphenol ICC connectors are tailored for emerging product designs and support a variety of protocols

Image of Amphenol ICC's Waterproof USB Type-C ConnectorsAmphenol ICC’s waterproof USB Type-C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2, and meet SuperSpeed communication 10 Gb/s, 5 A, and 20 V power supply. The usability for USB 3.1 Type-C connector is also enhanced by its low profile and reversible product design. It is ideal for emerging product designs.

Features
  • Tailored for emerging product designs
  • Similar size as Micro USB
  • Supports high-speed transmission up to 10 Gb/s
  • Excellent copper alloy material for terminals design
  • 24-pin assignments for different kinds of protocol requirements
  • Up to 10,000 mating cycles
  • Waterproof glue, O-ring added, and liquid insert-mold implemented in the front end of the shell
Benefits
  • Reversible plug and cable orientation for better user experience
  • Smaller connector size saves space
  • Meets USB 3.1 Gen 1 and Gen 2 specifications
  • Backward compatible with USB 2.0
  • Extended 5 A current rating for USB power delivery
  • Supports audio and video signal output with alternate mode
  • Enhanced durability
  • Meets IPX2 to IPX8 ratings

Waterproof USB Type-C™ Connectors

ImageManufacturer Part NumberDescriptionMounting TypeMounting FeatureAvailable QuantityView Details
USB TYPE C, RECEPTACLE, TOP MOUN12401899E412AUSB TYPE C, RECEPTACLE, TOP MOUNSurface Mount, Right Angle; Through HoleHorizontal0View Details
USB TYPE C, RECEPTACLE, TOP MOUN12401902E212AUSB TYPE C, RECEPTACLE, TOP MOUNSurface Mount, Right Angle; Through HoleHorizontal46 - ImmediateView Details
USB TYPE C, RECEPTACLE, MIDDLE M124018312112AUSB TYPE C, RECEPTACLE, MIDDLE MBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid Mount0View Details
USB TYPE C, RECEPTACLE, TOP MOUN124018802112AUSB TYPE C, RECEPTACLE, TOP MOUNSurface Mount, Right Angle; Through HoleHorizontal0View Details
USB TYPE C, RECEPTACLE, MIDDLE M124019032112AUSB TYPE C, RECEPTACLE, MIDDLE MBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid Mount1326 - ImmediateView Details
USB TYPE C, RECEPTACLE, TOP MOUN124018612112AUSB TYPE C, RECEPTACLE, TOP MOUNSurface Mount, Right Angle; Through HoleHorizontal1734 - ImmediateView Details
USB TYPE C, RECEPTACLE, TOP MOUN124018792112AUSB TYPE C, RECEPTACLE, TOP MOUNSurface Mount, Right Angle; Through HoleHorizontal0View Details
Published: 2019-03-11