USD

MRU Series Rugged IP67-Rated USB 2.0 Type A Connectors

Amphenol ICC’s connectors provide a standard USB interface for enclosures exposed to harsh environments

Image of Amphenol ICC's MRU Series Rugged IP67-Rated USB 2.0 Type A ConnectorsAmphenol ICC’s MRU series USB 2.0 type A connectors provide IP67 protection for enclosures per IEC 60529. The MRU series connectors have data rates up to 480 Mb/s and are designed to provide a standard USB interface for enclosures exposed to harsh environments. While these connectors are offered as mating pairs, the receptacles can also mate with any other standard USB 2.0 plug. The MRU series connectors are suitable for applications in industrial, telecommunication, datacom, medical, energy, transportation, and more.

Features
  • Standard USB type A mating interface
  • UL94V-0 rated high-temperature resistant housing
  • Available as a mating combination of both panel-mount receptacle and cable-side plug
  • RoHS compliant
  • No special cable/plug-side solution required
  • Wide operating temperature: -45°C to +85°C
  • Solution enables IP67 application environment
  • Provides secure mating and data transmission
  • Meets environmental, health, and safety standards
Applications
  • Communications
  • Base stations
  • Power
  • Data
  • Routers
  • Servers
  • Medical
  • Power generation
  • Automation
  • Smart grids
  • LED lighting
  • Robotics
  • Industrial and instrumentation
  • MRI
  • Ultrasonic
  • CT
  • Monitoring

MRU Series Rugged IP67-Rated USB 2.0 Type A Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HARSH MRU CONNECTOR, BAYONET LOCMRU-AM21-4000HARSH MRU CONNECTOR, BAYONET LOC988 - ImmediateView Details
HARSH MRU CONNECTOR, PANEL MOUNTMRU-AF41-1000HARSH MRU CONNECTOR, PANEL MOUNT372 - ImmediateView Details
HARSH MRU CONNECTOR, PANEL MOUNTMRU-AF41-2020HARSH MRU CONNECTOR, PANEL MOUNT496 - ImmediateView Details
Published: 2019-07-29