USD

Pro-Met® Metric VDE Control Cables

Alpha Wire's Pro-Met cables are designed for users with industrial metric stranded applications

Image of Alpha Wire's Pro-Met - Metric VDE Control CablesAlpha Wire's metric stranded line of flexible industrial cables provide increased reliability and consistent performance in many harsh environmental conditions. Rated for oil resistance, and flame retardancy, Pro-Met cables also provide excellent resistance to UV light and chemical exposure. Additionally, their round construction makes it easier to install, seal, and route. Pro-Met is ideal for a wide range of applications such as automotive, industrial automation, defense aerospace, commercial electronics, medical devices, and food and beverage.

Features
  • Size 0.5 mm2 to 1.5 mm2
  • 2 to 12 conductors - stranded bare copper
  • 300V/500V rating
  • Gray (RAL 7001) or transparent jacket
  • Unshielded or tinned copper braid shield
  • Rated up to 1 M flex cycles
  • -30°C to +70°C (occasional movement)
  • -40°C to +80°C (fixed installation)
Applications
  • Precision control sensors
  • Multi-axis motion control
  • Control panels
  • Motor speed controls
  • Machine cutting tools
  • Temperature controllers
Industries
  • Food and beverage
  • Medical devices
  • Industrial automation
  • Commercial electronics
  • Automotive
  • Defense/aerospace

Pro-Met® Metric VDE Control Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
2C 1MM2 BRAID SHIELD 100 M470021CY CL0332C 1MM2 BRAID SHIELD 100 M4 - ImmediateView Details
2C 1MM2 BRAID SHIELD 50 M470021CY CL3212C 1MM2 BRAID SHIELD 50 M6 - ImmediateView Details
2C 1MM2 BRAID SHIELD 1 METER470021CY CL4322C 1MM2 BRAID SHIELD 1 METER0View Details
2C 1MM2 BRAID SHIELD 100 M470021CY GE0332C 1MM2 BRAID SHIELD 100 M4 - ImmediateView Details
2C 1MM2 BRAID SHIELD 50 M470021CY GE3212C 1MM2 BRAID SHIELD 50 M6 - ImmediateView Details
2C 1MM2 BRAID SHIELD 1 METER470021CY GE4322C 1MM2 BRAID SHIELD 1 METER0View Details
2C 1MM2 UNSHIELDED 100 M470021YY GE0332C 1MM2 UNSHIELDED 100 M5 - ImmediateView Details
2C 1MM2 UNSHIELDED 50 M470021YY GE3212C 1MM2 UNSHIELDED 50 M8 - ImmediateView Details
2C 1MM2 UNSHIELDED 1 METER470021YY GE4322C 1MM2 UNSHIELDED 1 METER1 - ImmediateView Details
2C 0.5MM2 BRAID SHIELD 100 M470025CY CL0332C 0.5MM2 BRAID SHIELD 100 M4 - ImmediateView Details
Published: 2019-06-18