USD

Metric EcoWire®

Alpha Wire introduces a smaller, lighter alternative to PVC hook-up wire designed for use in metric applications

Image of Alpha Wire Metric EcoWireAlpha Wire's Metric EcoWire with mPPE construction has strong dielectric properties which allow for a reduced wall thickness while maintaining the same insulating properties of PVC. EcoWire's diameter is up to 45% smaller than equivalent wires. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials. Along with reduced wall thickness, the lower specific gravity yields significant weight savings of up to 40%. No halogens, phthalates, or heavy metals are used to make EcoWire and it meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. EcoWire is available in metric sizes for accurate conversions with AWG.

Features
  • Low specific gravity
  • Stranded or solid tinned copper conductors
  • Temperature range: -40°C to +105°C
  • Available in 28 AWG to 10 AWG
  • UL AWM 11028 VW-1
  • CSA AWM I A/B FT1
  • Voltage rating: 600 V
  • Wall thickness: 0.24 mm to 0.32 mm
  • IEC 60332-1 and IEC 60332-2 flame behavior
  • RoHS, REACH, and CE compliant
Size Comparison

Image of Alpha Wire Metric EcoWire

Click Image to Enlarge

Applications

Medical Devices
  • CT, X-ray, and MRI scanners
  • Motorized hospital beds
  • Wheelchairs
  • EKG devices
  • Centrifuges
  • Lasik instruments
Semiconductors
  • Deposition equipment
  • Etching equipment
  • Wafer handling equipment
  • Chip testing
  • Transfer equipment
  • Gas delivery
Industrial Automation
  • Service robots
  • Manufacturing robotics
  • Motion control
  • High-speed vision systems
  • Encoder applications
  • HMI and I/O

EcoWire Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
METRIC ECOWIRE 67150 BROWN 50 M67150 BR321METRIC ECOWIRE 67150 BROWN 50 M3 - ImmediateView Details
METRIC ECOWIRE 67025 ORANGE 10067025 OR033METRIC ECOWIRE 67025 ORANGE 1003 - ImmediateView Details
METRIC ECOWIRE 67150 RED 50 M 1.67150 RD321METRIC ECOWIRE 67150 RED 50 M 1.4 - Immediate
2 - Factory Stock
View Details
METRIC ECOWIRE 67025 BROWN 100 M67025 BR033METRIC ECOWIRE 67025 BROWN 100 M3 - ImmediateView Details
METRIC ECOWIRE 67010 GREEN/YELLO67010 GY321METRIC ECOWIRE 67010 GREEN/YELLO4 - Immediate
6 - Factory Stock
View Details
METRIC ECOWIRE 67010 VIOLET 10067010 VI033METRIC ECOWIRE 67010 VIOLET 1002 - ImmediateView Details
METRIC ECOWIRE 67150 YELLOW 10067150 YL033METRIC ECOWIRE 67150 YELLOW 1002 - ImmediateView Details
METRIC ECOWIRE 67250 GREEN 50 M67250 GR321METRIC ECOWIRE 67250 GREEN 50 M2 - ImmediateView Details
METRIC ECOWIRE 67010 BROWN 100 M67010 BR033METRIC ECOWIRE 67010 BROWN 100 M2 - ImmediateView Details
METRIC ECOWIRE 67150 BLACK 50 M67150 BK321METRIC ECOWIRE 67150 BLACK 50 M3 - ImmediateView Details
METRIC ECOWIRE 67050 BLACK 500 M67050 BK034METRIC ECOWIRE 67050 BLACK 500 M1 - ImmediateView Details
METRIC ECOWIRE 67250 ORANGE 50 M67250 OR321METRIC ECOWIRE 67250 ORANGE 50 M2 - ImmediateView Details
METRIC ECOWIRE 67025 WHITE 500 M67025 WH034METRIC ECOWIRE 67025 WHITE 500 M1 - ImmediateView Details
METRIC ECOWIRE 67075 WHITE 100 M67075 WH033METRIC ECOWIRE 67075 WHITE 100 M4 - Immediate
17 - Factory Stock
View Details
METRIC ECOWIRE 67010 GREEN/YELLO67010 GY034METRIC ECOWIRE 67010 GREEN/YELLO1 - ImmediateView Details
METRIC ECOWIRE 67050 VIOLET 50067050 VI034METRIC ECOWIRE 67050 VIOLET 5001 - Immediate
2 - Factory Stock
View Details
METRIC ECOWIRE 67010 YELLOW 10067010 YL033METRIC ECOWIRE 67010 YELLOW 1002 - ImmediateView Details
METRIC ECOWIRE 67150 ORANGE 50067150 OR034METRIC ECOWIRE 67150 ORANGE 5001 - ImmediateView Details
METRIC ECOWIRE 67010 RED 50 M 1M67010 RD321METRIC ECOWIRE 67010 RED 50 M 1M5 - Immediate
9 - Factory Stock
View Details
METRIC ECOWIRE 67025 YELLOW 50 M67025 YL321METRIC ECOWIRE 67025 YELLOW 50 M5 - Immediate
4 - Factory Stock
View Details
Published: 2020-01-14