AP1010AEN 2 Channel H-Bridge Motor Driver

AKM's AP1010AEN offers undervoltage lockout, and overcurrent and thermal protection

Image of AKM Semiconductor's AP1010AEN 2 Channel H-Bridge Motor DriverAsahi Kasei Microdevices Corporation’s (AKM) AP1010AEN is a two channel H-bridge motor driver capable of operation with a single 18 V power supply. The driver’s protection circuits include undervoltage lockout, overcurrent protection, and thermal shutdown protection. The overcurrent protection circuit can be disabled using external signals, enabling the avoidance of malfunction caused by inrush current when starting or stopping a motor. These protection options allow engineers to design a solution that shuts down in abnormal situations, which allows removal of the protective fuse from the motor power supply line.

The AP1010AEN is ideal for 12 V systems, such as white good household appliances. It is capable of driving two DC motors or one stepping motor. It is offered in an extremely small 16-pin QFN package over the temperature range of -30°C to +85°C.

Features
  • Motor operating voltage range: 6.0 V to 18 V
  • Maximum output current (DC): 0.7 A @ TA=25°C
  • H-bridge on-resistance RON (TOP+BOT) = 1.1 Ω@ TA=25°C
  • Parallel connection possible
  • Operating temperature range: -30°C to +85°C

  • Undervoltage lockout circuit
  • Thermal shutdown circuit
  • Overcurrent protection circuit: overcurrent protection circuit is disabled when DIS OCP terminal = H
  • 16-pin QFN (3 mm x 3 mm)

AP1010AEN 2 Channel H-Bridge Motor Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MOTOR DRIVER 0V-5.5V 16QFNAP1010AENIC MOTOR DRIVER 0V-5.5V 16QFN3513 - ImmediateView Details
Published: 2018-01-03