SCT7650EX Series Surface Capacitive Touch System

3M's™ touch system provides superior touch speed performance and industry-leading reliability

Image of 3M's SCT7650EX Series Surface Capacitive Touch SystemThe 3M SCT7650EX system is a rugged version of 3M’s industry-leading surface capacitive system. This sensor’s optimized design offers 86.5% light transmission for brighter, crisper display images (compared to 81% for typical rugged surface capacitive sensors) while providing superior impact resistance by exceeding the UL 60950-1 certification (500 gram steel ball dropped from a 1.3 meter height). In the event of a sensor breaking by extraordinary impact, the laminated construction is designed to help protect the user from glass shards by holding the multi-layered sensor together.

The systems’ sophisticated 3M EX controller provides superior touch speed performance and industry-leading reliability. This controller is well known for its <5.4 millisecond response time and “intentional touch” capability, where false touches don’t register if a user’s finger hovers over the screen or from inadvertent screen contact with jewelry, clothing, or other personal items.

The SCT7650EX requires a cable to drive the touch sensor.

Features
  • Laminated glass solution with 3M™ clearTek hard coat
  • Superior surface durability maintains optical and functional performance
  • EXII electronics provide high MTBF provides reliable system performance
  • Scratch-resistant top coat with low surface energy to resist surface scratching
  • High ESD performance to meet industry requirements
  • Dedicated ASIC creates fast, accurate touch response
  • Smooth surface for better drag and draw performance
Applications
  • ATMs
  • Unattended kiosks
  • Point of information systems
  • Retail self-service
  • Outdoor kiosks
  • Vending machines
  • Outdoor ATMs

SCT7650EX Series Surface Capacitive Touch System

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TOUCH SCREEN CAPACITIVE 15.6898000331730TOUCH SCREEN CAPACITIVE 15.68"27 - ImmediateView Details
TOUCH SCREEN CAPACITIVE 15.6898000331763TOUCH SCREEN CAPACITIVE 15.68"31 - ImmediateView Details

Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CABLE WITH SERIAL RS232 CONN 967310101CABLE WITH SERIAL RS232 CONN 96"74 - ImmediateView Details
CABLE USB TYPE-A TO 2MM CONN 967312256CABLE USB TYPE-A TO 2MM CONN 96"198 - ImmediateView Details
CABLE USB TYPE-A TO 2MM CONN 237315050CABLE USB TYPE-A TO 2MM CONN 23"0View Details
CABLE USB SC SERIES 967319420CABLE USB SC SERIES 96"82 - ImmediateView Details
CABLE, PEARL, WITH SERIAL RS-23298000330716CABLE, PEARL, WITH SERIAL RS-2320View Details
Published: 2019-05-23