SCT3250 and SCT3250EX Series Surface Capacitive Touch (SCT) System

3M's SCT3250 and SCT3250EX series provide fast, accurate, and reliable touch response with operation unaffected by on-screen contaminants

Image of 3M's SCT3250 and SCT3250EX Series Surface Capacitive Touch System3M™ surface capacitive anti-glare systems provide fast, accurate, and reliable touch response with operation unaffected by on-screen contaminants. These systems offer a premium optical characteristic by reducing the effects of environmental glare in an all-glass, single touch, easy to integrate system solution. The SCT3250 requires a controller and cable to drive the touch sensor. The SCT3250EX requires just the cable to drive the touch sensor.

Features
  • 3.2 mm all-glass solution with anti-glare 3M ClearTek hard coat
  • Superior surface durability maintains optical and functional performance
  • Anti-glare coating helps maintain image quality even in bright lighting environments
  • High ESD performance to meeting industry requirements
  • Dedicated ASIC creates fast and accurate touch response
  • Smooth surface for better drag and draw performance
  • Durable easy-to-clean surface
  • Amusement stations
  • Industrial devices
  • Scratch-resistant top coat with low surface energy to resist surface scratching
Applications
  • POS all-in-one devices
  • Information kiosk
  • Self-service systems
  • Ticketing systems
  • Gaming machines
  • Amusement stations
  • Industrial devices
Operating Systems Supported
  • Windows 7 (32- and 64-bit)*
  • Windows Vista (32- and 64-bit)
  • Windows XP (32- and 64-bit)
  • Windows 2000, Server 2003, Server 2008 (32- and 64-bit)
  • Windows 98, 95, ME, NT 4.0, NT 3.5, 3.1x (32-bit)
  • Windows CE, XPe, WePOS (32-bit)
  • Linux Kernel 2.6, Kernel 2.4 (serial only)**
  • Apple OSX (UPDD driver)**

* 3M System SCT3250EX HID is Windows 7 Logo Compatible

** Limited MT7 features supported

SCT3250 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SCT3250EX 10.84SCT3250EX-10.84"SCT3250EX 10.84" 4" EX11218 - ImmediateView Details
SCT3250 22.22SCT3250-22.22"SCT3250 22.22" 24" NOV W10 - ImmediateView Details
TOUCH SCREEN CAPACITIVE 10.8498000329163TOUCH SCREEN CAPACITIVE 10.84"23 - ImmediateView Details
TOUCH SCREEN CAPACITIVE 19.7198000331144TOUCH SCREEN CAPACITIVE 19.71"13 - ImmediateView Details
TOUCH SCREEN CAPACITIVE 18.498000332589TOUCH SCREEN CAPACITIVE 18.4"21 - ImmediateView Details

SCT3250EX Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SCT3250EX 10.84SCT3250EX-10.84"SCT3250EX 10.84" 4" EX11218 - ImmediateView Details
SCT3250EX 21.78SCT3250EX-21.78"-EX112SCT3250EX 21.78" 8" EX112 W16 - ImmediateView Details
SCT3250EX 21.78SCT3250EX-21.78"-EX111SCT3250EX 21.78" 8" EX111 R W7 - ImmediateView Details

Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CABLE WITH SERIAL RS232 CONN 967310101CABLE WITH SERIAL RS232 CONN 96"74 - ImmediateView Details
CABLE USB TYPE-A TO 2MM CONN 967312256CABLE USB TYPE-A TO 2MM CONN 96"198 - ImmediateView Details
CABLE USB TYPE-A TO 2MM CONN 237315050CABLE USB TYPE-A TO 2MM CONN 23"0View Details
CABLE USB SC SERIES 967319420CABLE USB SC SERIES 96"82 - ImmediateView Details

EX II 7700 Serial and USB Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LCD DRVR BRD CAPACITIVE USBEXII-7760UCLCD DRVR BRD CAPACITIVE USB0View Details
LCD DRVR BRD CAPACITIVE USBEXII-7769UCLCD DRVR BRD CAPACITIVE USB251 - ImmediateView Details
LCD DRVR BRD CAPACITIVE RS-232EXII-7720SCLCD DRVR BRD CAPACITIVE RS-232252 - ImmediateView Details
Published: 2019-05-28