2132782 Drawing Datasheet by TE Connectivity AMP Connectors

8 I 6 1) 4 3 ? I T7 s ERA‘MNG 13 uwuiumu music row PHEJCA’ on 20 r) p LCC r: sr RL‘/:SIONS ©mwmwa , ‘Jnmvww GP 00 I M mmmm MK IMAM ET ?EVISE7 DER ECRVITVOINSI OJJANZZIB WH “/7 44 <7) i="" u‘="" i="" someth="" ic="" v="" i="" ew="" 47="" n="" (o="" 0)="" 44="">< u="" u="" u="" u="" u="" u="" u="" u="" u="" u="" u="" u="" u="" |fl="" p="" pimingémiimiiwiimwnémiéfiiémiéflrwifi="" 1:="" material:="" high="" perfohnavce="" iesik,="" jl9/vhc="" plane="" hetardekt,="" color:="" jlack="" 0="" 8="" i="" 7.="" qetaine?="" navufactlpe)="" as="" a="" i?="" position="" itew,="" to="" apply="" 0v="" holsincs="" 3osition="" thtu="" ii="" positio\s="" sepatate="" retailer="" at="" approptihte="" lotches="" for="" si7e="" required.="" tefetelce="" positiov="" hsc,="" p/n="" 378i3*?;="" an)="" 3="" thru="" i7="" position="" h383,="" d/l="" pi3?78i*3="" thpl="" i="" *pi3?t8i*?="" qespectively,="" i2="" positions="" i’zi32782’2="" i="" descqidticl="" veqeer="" th]s="" drawing="" 15="" a="" covtrolled="" vocuwm="" w="" ,="" i="" ”“329”="" a="" “i="" m:="" ww="" -:te="" te="" swam”="" ”i="" wwwuzvunua="" iyeuckwgpshjmionmt="" steakawav="" retaile?="" .g="" mm="" 3m="" econcmv="" jowep="" ii,="" @**i="" 3="" iifeiiwie="" w="" “wwi="" 715:="" 9="" ,="" t="" indy="" ,="" hi="" ooij9geezi32i8e="" v="" '="" cjstoml?="" dzaw:io="" s““'="" i="" ’1="" s””’="" i="" °fi="" ;:,e="" 4525="" mm="">
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
E1 REVISED PER ECR-17-012751
07JAN2018
WH DZ
CUSTOMER DRAWING
2132782
G.PETERS
09FEB2010
E.HOWARD
09FEB2010
S.FLICKINGER
09FEB2010
1:1 1 1 E1
-
-
-
- -
mm
-
0.4
0.25
0.127
-
-
GP 00
BREAKAWAY RETAINER,
ECONOMY POWER II,
3.96 CENTERLINE
-
20
- -
20
00779
-
TYP3.96
5.76
1.5
47.27
2.65
8.1
PART
NUMBER
DESCRIPTION
1-2132782-212 POSITIONS
MATERIAL: HIGH PERFORMANCE RESIN, UL94V-0 FLAME RETARDENT, COLOR: BLACK
2. RETAINER MANUFACTURED AS A 12 POSITION ITEM, TO APPLY ON
HOUSINGS 2 POSITION THRU 11 POSITIONS SEPARATE RETAINER
AT APPROPRIATE NOTCHES FOR SIZE REQUIRED. REFERENCE
2 POSITION HSG, P/N 2132813-2; AND 3 THRU 12 POSITION HSGS,
P/N 2132781-3 THRU 1-2132781-2 RESPECTIVELY.
ISOMETRIC VIEW
1