A165E Series Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
smppea as asel and ngm souvce. I
CSM_A165E_DS_E_11_2
1
Emergency Stop Switch (16-dia.)
A165E
Separate Construction
with Minimal Depth
• Direct opening mechanism to open contacts in emergencies,
such as when they are welded.
Conforms to EN 60947-5-5.
Includes a safety lock to prevent misuse.
Features separate construction that allows the Switch to be
separated for easier wiring and one-piece construction that
allows easier handling.
Models available with 3 contacts built into a single block
(A165E-U).
Model Number Structure
List of Models
Model Number Legend (Completely Assembled).........................Shipped as a set that includes the Operation Unit
and light source.
Diameter of
Operation Unit Function Model Shape
30-mm models
40-mm models
Push-Lock,
turn-reset
A165E Separate
construction
(30-mm model)
A165E-@-03U One-piece
construction
(30-mm model)
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
Be sure to read the “Safety Precautions” on page 9.
S
LS
M
LM
None
24D
01
IP65 (Oil-resistant)
02
03U
2. Light Source
1. Operation Unit Shape and Functions
Code
30 dia.
40 dia.
3. Contacts
Code Description
1NC(1)
2NC(2)
3NC(3) *
* 3NC(3) models have
one-piece construction with
the contact unit. Only
non-lighted models are
available.
PK
4.
Code Description
Arrows and text printed
in pink on Pushbutton.
None Arrows and text printed
in white on Pushbutton.
Note: Models with separate construction
(1NC(1) and 2NC(2)) are for normal
loads only. One-piece models
(3NC(3)) are for either normal loads
or microloads.
Non-lighted
Lighted
Non-lighted
Lighted
Push-lock,
turn-reset
Code
Non-lighted
LED 24 VAC/
VDC±5%
24 VAC/
VDC
--- ---
Functions
Type Operation
voltage Rated
voltage
Pushbutton
LS 24D 02
I
2
A165E
Ordering Information
List of Sets
List of Sets (in Different Colors)
*Models with yellow or gray pushbutton colors cannot be used as emergency switches.
Individual Parts (for Switches with Separate Construction)
Operation Units
Lamps
Switches
Switch Units
Illumination Rated voltage Pushbutton color Pushbutton size Terminal Contact form Model
LED 24 VAC/VDC
Red
30 dia.
Solder terminal
1NC(1) A165E-LS-24D-01
A165E-LS-24D-01-PK
2NC(2) A165E-LS-24D-02
A165E-LS-24D-02-PK
Non-lighted ---
1NC(1) A165E-S-01
A165E-S-01-PK
2NC(2) A165E-S-02
A165E-S-02-PK
LED 24 VAC/VDC
40 dia.
1NC(1) A165E-LM-24D-01
A165E-LM-24D-01-PK
2NC(2) A165E-LM-24D-02
A165E-LM-24D-02-PK
Non-lighted ---
1NC(1) A165E-M-01
A165E-M-01-PK
2NC(2) A165E-M-02
A165E-M-02-PK
Non-lighted ---
30 dia.
3NC(3)
A165E-S-03U
A165E-S-03U-PK
40 dia. A165E-M-03U
A165E-M-03U-PK
Illumination Pushbutton color *Pushbutton size Terminal Contact form Model
Non-lighted
Yellow
30 dia. Solder terminal
1NC(1) A165E-SY-01
Gray A165E-SGR-01
Yellow 2NC(2) A165E-SY-02
Gray A165E-SGR-02
Yellow 3NC(3) A165E-SY-03U
Gray A165E-SGR-03U
Appearance Illumination Model
30
dia.
Non-lighted A165E-S
A165E-S-PK
Lighted A165E-LS
A165E-LS-PK
40 dia. Non-lighted A165E-M
A165E-M-PK
Lighted A165E-LM
A165E-LM-PK
Appearance LED color Rated
voltage Model
Red Bright
5 VDC A16-5DSR
12 VAC/VDC A16-12DSR
24 VAC/VDC A16-24DSR
Appearance Illumination Contact
form Model
Non-lighted 1NC(1) A165E-01
2NC(2) A165E-02
Lighted 1NC(1) A165E-01L
2NC(2) A165E-02L
Appearance Illumination Contact
form Model
Lighted 1NC(1) A165E-R-24D-01
2NC(2) A165E-R-24D-02
A165E
3
Accessories (Order Separately)
Specifications
Certified Standard Ratings
UL508, CSA C22.2 No.14, CCC(GB14048.5)
Models with Separate Construction
Models with One-piece Construction
TÜV(EN60947-5-1)
Models with Separate Construction
Models with One-piece Construction
Certified Standards
*Certification for CSA C22.2 No. 14 has been obtained. Separate
construction models have been certified for the Switch Unit.
Switch Ratings
Models with Separate Construction
Note: Minimum applicable load: 5 VDC, 150 mA
Models with One-piece Construction
Note: Minimum applicable load: 5 VDC, 1 mA
LED Ratings
(Only for Models with LEDs)
Item Appearance Type Model Precautions
Yellow Plate Yellow, 45 dia. A16Z-5070 Use this as an emergency stop
nameplate.
Panel Plug Round A16ZT-3003
Used for covering the panel cutouts
for future panel expansion.
Degree of protection: IP40
Color: Black
Tightening Tool --- A16Z-3004 Useful for repetitive mounting. Be
careful not to tighten excessively.
Extractor A16Z-5080 Convenient for extracting the Switch
and Lamp.
Rated voltage Resistive load
125 VAC
250 VAC
30 VDC
5 A
3 A
3 A
Rated voltage Resistive load
125 VAC
250 VAC
30 VDC
1 A
0.5 A
1 A
Rated voltage Resistive load
250 VAC
30 VDC
3 A
3 A
Rated voltage Resistive load
250 VAC
30 VDC
0.5 A
1 A
Certification
body Standards File No.
UL *UL508,
CSA C22.2 No.14 E76675
TÜV SÜD
EN60947-5-1 (certified
direct opening),
EN60947-5-5
Consult your OMRON
representative for
details.
CQC (CCC) GB14048.5 2003010303070678
Rated voltage Resistive load
125 VAC
250 VAC
30 VDC
5 A
3 A
3 A
Rated voltage Resistive load
125 VAC
250 VAC
30 VDC
1 A
0.5 A
1 A
Rated voltage Rated current Operation voltage
24 VAC/VDC 8 mA 24 VAC/VDC±5%
4
A165E
Characteristics
*1. LED not mounted. (Test them with the LED removed.)
*2. Degree of protection from the front of the panel.
Operating Characteristics
Structure and Nomenclature
Type
Item
Emergency Stop Switch
Non-lighted
A165E-S/A165E-M
Lighted
A165E-LS/A165-LM
Non-lighted,
One-piece construction
A165E-U
Allowable operating
frequency
Mechanical 20 operations/minute max.
Electrical 10 operations/minute max.
Insulation resistance 100 MΩ min. (at 500 VDC)
Dielectric strength
Between terminals of same polarity 1,000 VAC, 50/60 Hz for 1 min
Between terminals of different
polarity 2,000 VAC 50/60 Hz for 1 min
Between each terminal and ground 2,000 VAC 50/60 Hz for 1 min
Between lamp terminals 1,000 VAC, 50/60 Hz for 1 min *1---
Vibration resistance Malfunction 10 to 55 Hz, 1.5-mm double amplitude (malfunction within 1 ms)
Shock resistance
Destruction 500 m/s2
Malfunction 300 m/s2 max.
(malfunction within 1 ms)
150 m/s2 max.
(malfunction within 1 ms)
Durability Mechanical 100,000 operations min.
Electrical 100,000 operations min.
Degree of protection IP65 Oil-resistant *2 IP65 *2 IP65 Oil-resistant *2
Electric shock protection class Class II
PTI (tracking characteristic) 175
Degree of contamination 3 (EN60947-5-1)
Weight Approx. 16 g (in case of 2NC(2) Switches)
Ambient operating temperature 10 to 55°C (with no icing or condensation)
Ambient operating humidity 35% to 85%
Ambient storage temperature 25 to 65°C (with no icing or condensation)
Type
Item
Characteristics of models
with separate construction
Characteristics of models
with one-piece construction
Operating force OF max. 14.7 N 14.7 N
Releasing torque RF max. 0.1 N·m 0.1 N·m
Pretravel PT 3.5±0.5 mm 3±0.5 mm
Switch Holder
Operation Unit
Color
Operation Unit Color
Models with LED illumination: Red
Non-lighted models * : Red, yellow, or gray
Degree of Protection
IP65 oil resistance
Specifications
For standard load
125 VAC, 5 A
250 VAC, 3 A
30 VDC, 3 A
Operation Unit
Switch
(The above figure is example of the
separate construction model.)
*Models with yellow or gray pushbutton colors cannot be used as emergency switches.
I
A165E
5
Dimensions (Unit: mm)
A165E-S
Mounting ring
Lock ring
Lock
Packing (t=0.5)
16+0.2 dia.
0
3+0.1 dia.
0
30 dia.
Non-lighted models
30 mm diameter
7.8+0.3
0
Panel cutout
dimensions
· When applying a coating such as
paint to the panel, dimensions
after the coating must satisfy the
specified dimensions.
· Recommended panel thickness:
0.5 to 3.2 mm.
M16 × 1
2.6 1.4
2.8
18
12.1
10.8±5
22.0±0.8
28.5±0.820±0.8
12.3
15.8
16+0.2 dia.
0
3+0.1 dia.
0
Lock ring
Lock
Packing (t=0.5)
Mounting ring
30 dia.
A165E-LS
Lighted models
30 mm diameter
0
7.8+0.3
Panel cutout
dimensions
· When applying a coating such as
paint to the panel, dimensions
after the coating must satisfy the
specified dimensions.
· Recommended panel thickness:
0.5 to 3.2 mm.
M16 × 1
2.8
18
12.1
10.8±0.5
22.1±0.8
28.5±0.8
20±0.8
12.3
4.85
15.8
2.6 1.4
>0, \D/ I
6
A165E
A165E-M
Mounting ring
Lock ring
Lock
Packing (t=0.5)
40 dia.
Switch
Non-lighted models
40 mm diameter
16+0.2 dia.
0
3+0.1 dia.
0
7.8+0.3
0
Panel cutout
dimensions
· When applying a coating such as
paint to the panel, dimensions
after the coating must satisfy the
specified dimensions.
· Recommended panel thickness:
0.5 to 3.2 mm.
M16 × 1
2.8
18
12.1
10.8±0.5
21.1±0.8
28.5±0.8
20±0.8
12.3
0.5
15.8
2.6 1.4
A165E-LM
Mounting ring
Lock ring
Lock
Packing (t=0.5)
40 dia.
Switch
Lighted models
40 mm diameter
16+0.2 dia.
0
3+0.1 dia.
0
7.8+0.3
0
Panel cutout
dimensions
· When applying a coating such as
paint to the panel, dimensions
after the coating must satisfy the
specified dimensions.
· Recommended panel thickness:
0.5 to 3.2 mm.
M16 × 1
0.5
12.3
15.8
2.8
6.05
18
10.8±0.5
22.1±0.8
28.5±0.8
20±0.8
A165E-M-03U
Mounting ring
Lock ring
40 dia.
Lock
Packing (t=0.5)
One-piece construction models
40 mm diameter
3+0.1 dia.
0
16+0.2 dia.
0
7.8+0.3
0
Panel cutout
dimensions
· When applying a coating such as
paint to the panel, dimensions
after the coating must satisfy the
specified dimensions.
· Recommended panel thickness:
0.5 to 3.2 mm.
M16 × 1
21.5±0.5
20.5±0.8 28.5±0.8
1
‘ 7 . Select an appropnate Panel Plug accardingm the panel design and Lock Ring 25., H I
A165E
7
Accessories
Terminal Arrangement
Note: The L+ and L terminals are not available with the non-lighted models.
Yellow Plate (Vinyl Chloride)
Lock Ring
Panel Plugs (Round Type)
A16ZT-3003
Select an appropriate Panel Plug according to the panel design and
mount from the front side of the panel. Panel cutout dimensions are
the same as those for the Operation Unit.
Tightening Tool
t=1
A16Z-5070
15.6 dia.
45 dia.
12 × 12
15.8 ±0.1 dia.
Rough surface
15 dia. 0
0.1
Rough
surface
18 dia.
A16Z-3004
18 dia.
1NC(1) 2NC(2) 3NC(3)
NC
NC
L+
L-
NC
NC
NC
NC
L+
L-
NC2
NC1
NC3
Stopper
8
A165E
Installation
Mounting to the Panel (Models with Separate Construction)
After installing the Operation Unit, snap in the Switch from the back of the panel.
(1) Installing the Operation Unit
(2) Mounting the Switch (3) Removing the Switch
Snap on the Switch to the Operation Unit.
Make sure that the Switch has the correct orientation when snapping it onto the
Operation Unit.
Align the white dot on the Operation Unit with the guide groove on the side of
the Switch marked with an “L” as shown below, and push the Switch into the
Operation Unit until it clicks into place. Confirm that the Switch is securely in
place before using.
Insert the prongs of the A16Z-5080 Extractor between the Switch and the
Operation Unit, grip the Switch, and pull to remove.
(4) Installing the LED Lamp
When mounting the Lamp, make sure it is facing the direction shown in the
following diagram. Insert the Lamp while matching the protruding part of the
Lamp and the small guides on the outer surface of the switch.
Panel
Mounting nut
Lock ring (included
with the product)
Rubber packing (included with the product)
or Yellow Plate (sold separately)
Edge
Lock
Cutout
Panel
Mounting nut (included
with the product)
Lock hole
Lock ring (included
with the product)
Rubber packing
(included with the
product) or Yellow
Plate (sold separately)
Attach rubber packing or the
Yellow Plate onto the Operation
Unit from its terminal side. Insert
the Operation Unit into the panel
from the front. Install the lock ring
and mounting nut from the
terminal side and tighten.
Adjust the slits on the hole of
rubber packing and Yellow Plate
to the protruding part of the Unit.
Rubber packing is not necessary
when the Yellow Plate is used.
Tighten the nut to the torque of
0.29 to 0.49 N·m.
The Operation Unit should be
installed with its
protruding part adjusted to the slit
of the panel hole.
Align the lock ring to the groove of
the Operation Unit so that the
edge is drawn to the panel side.
White dot
Guide groove
L marking
Extractor (A16Z-5080)
Narrow guide
Protruding part Wide guide
I
A165E
9
Safety Precautions
Be sure to read the precautions for all A165E models in the website at: http://www.ia.omron.com/.
Indication and Meaning for Safe Use
!CAUTION
If the Operation Unit is separated from the Switch Unit, the
equipment will not stop, creating a hazardous condition.
Always confirm that safety functions are operating before
starting operation.
Mounting
Always make sure that the power is turned OFF before mounting,
removing, or wiring the Switch, or performing maintenance.
Electrical shock or fire may result if the power is not turned OFF.
The tightening torque is 0.29 to 0.49 N·m.
Wiring
Be sure to use electrical wires that are a size appropriate for the
applied voltage and carry current. Perform soldering according to
the conditions given below. If the soldering is not properly
performed, abnormal heating may result, possibly resulting in fire.
1. Hand soldering: 30 W, within 5 s
2. Dip soldering: 240°C, within 3 s
Wait for one minute after soldering before exerting any external
force on the solder.
Use non-corrosive resin fluid as the flux.
Make sure that the electric cord is wired so that it does not touch
the Unit. If the electric cord will touch the Unit, then electric wires
with a heat resistance of 100°C min. must be used.
After wiring the Switch, maintain an appropriate clearance and
creepage distance.
Operating Environment
The IP65 model is designed with a degree of protection so that it
will not sustain damage if it is subjected to water from any direction
to the front of the panel.
The Switch is intended for indoor use only. Using the Switch
outdoor may cause it to fail.
Using the Microload
Insert a contact protection circuit, if necessary, to prevent the
reduction of life expectancy due to extreme wear on the contacts
caused by loads where inrush current occurs when the contact is
opened and closed.
The A165E-@U (one-piece construction) allows both a standard
load (125 V at 1 A, 250 V at 0.5 A) and a microload. If a standard
load is applied, however, the microload area cannot be used. If the
microload area is used with a standard load, the contact surface
will become rough, and the opening and closing of the contact for
a microload may become unreliable.
The minimum applicable load is the N-level reference value. This
value indicates the malfunction reference level for the reliability
level of 60% (λ 60) (conforming to JIS C5003).
The equation, λ 60 = 0.5 x 106/time indicates that the estimated
malfunction rate is less than 1/2,000,000 with a reliability level of
60%.
LEDs
The LED current-limiting resistor is built-in, so external resistance is
not required.
Operating Torque
Do not exceed an operating torque of 0.49 N·m in the direction of
rotation.
Do not pull the operating button or apply excessive force to any
side of the button.
Otherwise it may be damaged.
Indicates a potentially hazardous situation
which, if not avoided, may result in minor
or moderate injury or in property damage.
Precautions
for Safe Use
Supplementary comments on what to do
or avoid doing, to use the product safely.
Precautions for Correct Use
CAUTION
Rated voltage Internal limiting resistor
24 VAC/VDC 2.4 kΩ
0.15 mA
1 mA
Area of use
Voltage (V)
Current (mA)
Invalid
area
OITIROFI
A165E
10
Others
The oil-resistant IP65 uses NBR rubber and is resistant to general
cutting oil and cooling oil. Some special oils cannot be used with
the oil-resistant IP65, however, so contact your OMRON
representative for details.
If the panel is to be coated, make sure that the panel meets the
specified dimensions after coating.
Due to the structure of the Switch, severe shock or vibration may
cause malfunctions or damage to the Switch.
Also, most Switches are made from resin and will be damaged if
they come into contact with sharp objects. Particularly scratches
on the Operation Unit may create visual and operational obtrusions.
Handle the Switches with care, and do not throw or drop them.
Screwdriver
Hammer
Do not allow the
Switch to drop and hit
the floor.
Do not place or drop
heavy objects on the
Switch.
Do not operate the
Switch with hard or
sharp objects.
Read and undersland Ihis catalog Warranlres See hugzl/www omron.com/g|obal/ erirarion on Liabilrry‘ Erc Surrabrlily of Use Programmable Products. Performanoe Dara. Change rn Sgecificarions. Errors and Omissrons. n o ass Terms and Conditions Agreement 10
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyers application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omrons Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2017.10
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2017 All Right Reserved.

Products related to this Datasheet

SWITCH PUSH DPST-NC 5A 125V
Available Quantity: 253
Unit Price: 72.84
CONFIG SW BODY E-STOP NON-ILLUM
Available Quantity: 7
Unit Price: 41.23
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 5
Unit Price: 71.47
CONFIG SW BODY E-STOP ILLUM
Available Quantity: 3
Unit Price: 45.36
CONTACT BLOCK SPST-NC 5A 125V
Available Quantity: 1
Unit Price: 14.21
CONFIG SW BODY E-STOP NON-ILLUM
Available Quantity: 1
Unit Price: 46.9
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 67.35
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 52.18
SWITCH PUSH DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 67.08
EMERGENCY STOP PLATE 45MM YLW
Available Quantity: 0
Unit Price: 6.78
CONTACT BLOCK SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 12.45
CONTACT BLOCK DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 20.18
CONTACT BLOCK DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 21.89
SWITCH PUSH DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 81.09
CONFIG SW BODY E-STOP ILLUM
Available Quantity: 0
Unit Price: 0
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 53.6
SWITCH PUSH DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 65.97
SWITCH PUSH 3PST-NC 1A 125V
Available Quantity: 0
Unit Price: 71.47
CONTACT BLOCK SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 20.18
CONFIG SW BODY E-STOP NON-ILLUM
Available Quantity: 0
Unit Price: 38.77
SWITCH PUSH 3PST-NC 1A 125V
Available Quantity: 0
Unit Price: 64.6
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 58.14
SWITCH PUSH SPST-NC 5A 125V
Available Quantity: 0
Unit Price: 55.16
SWITCH PUSH DPST-NC 5A 125V
Available Quantity: 0
Unit Price: 65.59
A165E-M-03U
Available Quantity: 0
Unit Price: 0