TDA9801 Datasheet by NXP USA Inc.

Philips Semiconductors PHILIPS
DATA SHEET
Product specification
Supersedes data of 1998 May 06
File under Integrated Circuits, IC02
1999 Aug 26
INTEGRATED CIRCUITS
TDA9801
Single standard VIF-PLL
demodulator and FM-PLL detector
1999 Aug 26 2
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
FEATURES
Suitable for negative vision modulation
Applicable for IF frequencies of 38.9, 45.75 and
58.75 MHz
Gain controlled wide-band Vision Intermediate
Frequency (VIF) amplifier (AC-coupled)
True synchronous demodulation with active carrier
regeneration (ultra-linear demodulation, good
intermodulation figures, reduced harmonics and
excellent pulse response)
Peak sync pulse AGC
Video amplifier to match sound trap and sound filter
AGC output voltage for tuner with fixed resistor for
takeover point setting
AFC detector without extra reference circuit
Alignment-free FM-PLL detector with high linearity
Stabilizer circuit for ripple rejection and to achieve
constant output signals
5 to 9 V positive supply voltage range
Low power consumption of 300 mW at 5 V supply
voltage.
GENERAL DESCRIPTION
The TDA9801(T) is a monolithic integrated circuit for vision
and sound IF signal processing in TV and VTR sets and
multimedia front-ends.
ORDERING INFORMATION
TYPE NUMBER PACKAGE
NAME DESCRIPTION VERSION
TDA9801 DIP20 plastic dual in-line package; 20 leads (300 mil) SOT146-1
TDA9801T SO20 plastic small outline package; 20 leads; body width 7.5 mm SOT163-1
1999 Aug 26 3
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
QUICK REFERENCE DATA
Notes
1. Values of video and sound parameters can be decreased at VP= 4.5 V.
2. S/N is the ratio of the black-to-white amplitude to the black level noise voltage (RMS value) at pin CVBS.
B = 5 MHz weighted in accordance with
“CCIR 567”
at a source impedance of 50 .
3. Measurements taken with SAW filter G1962; VSB modulation; fvideo > 0.5 MHz; loop bandwidth BL = 60 kHz.
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
VPsupply voltage note 1 4.5 5.0 9.9 V
IPsupply current VP= 9 V 52 61 70 mA
Vi(sens)(VIF)(rms) sensitivity of VIF input signal
(RMS value) 1 dB video at output;
fPC = 38.9 or 45.75 MHz 50 90 µV
Vi(max)(rms) maximum input voltage
(RMS value) +1 dB video at output;
fPC = 38.9 or 45.75 MHz 70 150 mV
GIF IF gain control fPC = 38.9 or 45.75 MHz 64 70 dB
Vo(CVBS)(p-p) CVBS output voltage
(peak-to-peak value) VP= 5 V 1.7 2.0 2.3 V
Bv(3dB) 3 dB video bandwidth CL< 20 pF; RL>1k68MHz
S/NWweighted signal-to-noise ratio VP= 5 V; note 2 56 60 dB
αIM(0.92/1.1) intermodulation attenuation at
f = 0.92 or 1.1 MHz for BLUE 56 62 dB
αIM(2.76/3.3) intermodulation attenuation at
f = 2.76 or 3.3 MHz for BLUE 56 62 dB
αH(sup) harmonics suppression in video
signal note 3 35 40 dB
Vo(AF)(max)(rms) maximum output AF signal
handling voltage (RMS value) THD < 1.5% 0.8 −−V
T
amb ambient temperature 20 +70 °C
1999 Aug 26 4
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
This text is here in white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here in
_white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here inThis text is here in
white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader. white to force landscape pages to be ...
BLOCK DIAGRAM
a
ndbook, full pagewidth
VP = 5 V (9 V)
18
1
2
20 16
17
INTERNAL
REFERENCE
VOLTAGE
TRAVELLING
WAVE
DIVIDER
AFC
DETECTOR
AGC
DETECTOR
VCO
3-STAGE
IF-AMPLIFIER
FREQUENCY
DETECTOR
AND PHASE
DETECTOR
9
10
15
7
IF
AGC
12
TUNER
AGC
tuner AGC
takeover
point
TDA9801
VIDEO
DEMODULATOR VIDEO
AMPLIFIER
19
314 11
13
8
BUFFER AMPLIFIER
AND NOISE CLIPPER
FM-PLL
DETECTOR
LIMITER
AMPLIFIER
AF
AMPLIFIER
1 V (p-p)
4
5
6
sound
mute
switch
SOUND
TRAP SOUND
FILTER
sound
mute
video and
intercarrier
n.c.
MHA879
TPLL
2fPC
VP VCO2 VCO1 AFC
AF
DAF
CDAF
CVBS
2 V (p-p)
SIVIVSOMUTEAGC
CAGC
TAGCTOP
RTOP
ADJ
VIF2
VIF1
GND
Fig.1 Block diagram.
3333333333 U EEEEEEEEEE
1999 Aug 26 5
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
PINNING
SYMBOL PIN DESCRIPTION
VIF1 1 VIF differential input 1
VIF2 2 VIF differential input 2
TOP 3 tuner AGC TakeOver Point (TOP)
connection
ADJ 4 phase adjust connection
MUTE 5 sound mute switch connection
TPLL 6 PLL time constant connection
CVBS 7 CVBS (positive) video output
n.c. 8 not connected
AF 9 AF output
DAF 10 AF amplifier decoupling capacitor
connection
SI 11 sound intercarrier input
TAGC 12 tuner AGC output
VSO 13 video and sound intercarrier output
VI 14 buffer amplifier video input
AFC 15 AFC output
VCO1 16 VCO1 reference circuit for 2fPC
VCO2 17 VCO2 reference circuit for 2fPC
GND 18 ground supply (0 V)
AGC 19 AGC detector capacitor connection
VP20 supply voltage (+5 V) Fig.2 Pin configuration.
handbook, halfpage
VIF1
VIF2
TOP
ADJ
MUTE
TPLL
CVBS
n.c.
AF
DAF
VP
AGC
GND
VCO2
AFC
VI
VCO1
VSO
TAGC
SI
1
2
3
4
5
6
7
8
9
10 11
12
20
19
18
17
16
15
14
13
TDA9801
MHA880
1999 Aug 26 6
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
FUNCTIONAL DESCRIPTION
3-stage IF amplifier
The VIF amplifier consists of three AC-coupled differential
amplifier stages (see Fig.1). Each differential stage
comprises a feedback network controlled by emitter
degeneration.
AGC detector, IF AGC and tuner AGC
The automatic control voltage to maintain the video output
signal at a constant level is generated in accordance with
the transmission standard. Since the TDA9801(T) is
suitable for negative modulation only the peak sync pulse
level is detected.
The AGC detector charges and discharges capacitor CAGC
to set the IF amplifier and tuner gain. The voltage on
capacitor CAGC is transferred to an internal IF control
signal, and is fed to the tuner AGC to generate the tuner
AGC output current on pin TAGC (open-collector output).
The tuner AGC takeover point level is set at pin TOP. This
allows the tuner to be matched to the SAW filter in order to
achieve the optimum IF input level.
Frequency detector and phase detector
The VIF amplifier output signal is fed into a frequency
detector and into a phase detector. During acquisition the
frequency detector produces a DC current proportional to
the frequency difference between the input and the VCO
signal. After frequency lock-in the phase detector
produces a DC current proportional to the phase
difference between the VCO and the input signal. The DC
current of either frequency detector or phase detector is
converted into a DC voltage via the loop filter which
controls the VCO frequency.
Video demodulator
The true synchronous video demodulator is realized by a
linear multiplier which is designed for low distortion and
wide bandwidth. The vision IF input signal is multiplied with
the ‘in phase’ component of the VCO output.
The demodulator output signal is fed via an integrated
low-pass filter (fg= 12 MHz) for suppression of the carrier
harmonics to the video amplifier.
VCO, AFC detector and travelling wave divider
The VCO operates with a symmetrically connected
reference LC circuit, operating at the double vision carrier
frequency. Frequency control is performed by an internal
variable capacitor diode.
The voltage to set the VCO frequency to the actual double
vision carrier frequency is also amplified and converted for
the AFC output current.
The VCO signal is divided-by-2 with a Travelling Wave
Divider (TWD) which generates two differential output
signals with a 90 degree phase difference independent of
the frequency.
Video amplifier
The composite video amplifier is a wide bandwidth
operational amplifier with internal feedback. A nominal
positive video signal of 1 V (p-p) is present at pin VSO.
Buffer amplifier and noise clipper
The input impedance of the 7 dB wideband CVBS buffer
amplifier (with internal feedback) is suitable for ceramic
sound trap filters. Pin CVBS provides a positive video
signal of 2 V (p-p). Noise clipping is provided internally.
Sound demodulation
LIMITER AMPLIFIER
The FM sound intercarrier signal is fed to pin SI and
through a limiter amplifier before it is demodulated.
The result is high sensitivity and AM suppression.
The limiter amplifier consists of 7 stages which are
internally AC-coupled in order to minimizing the DC offset.
FM-PLL DETECTOR
The FM-PLL demodulator consists of an RC oscillator,
loop filter and phase detector. The oscillator frequency is
locked on the FM intercarrier signal from the limiter
amplifier. As a result of this locking, the RC oscillator is
frequency modulated. The modulating voltage (AF signal)
is used to control the oscillator frequency. By this, the
FM-PLL operates as an FM demodulator.
AF AMPLIFIER
The audio frequency amplifier with internal feedback is
designed for high gain and high common-mode rejection.
The low-level AF signal output from the FM-PLL
demodulator is amplified and buffered in a low-ohmic
audio output stage. An external decoupling capacitor CDAF
removes the DC voltage from the audio amplifier input.
By using the sound mute switch (pin MUTE) the AF
amplifier is set in the mute state.
1999 Aug 26 7
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 134).
Notes
1. Machine model class B (L = 2.5 µH).
THERMAL CHARACTERISTICS
CHARACTERISTICS
VP=5V; T
amb =25°C; see Table 1 for input frequencies and picture-to-sound carrier ratios; Vi(VIF)(rms) = 10 mV (sync
pulse level); IF input from 50 via broadband transformer 1 : 1; DSB video modulation; 10% residual carrier; video
signal in accordance with
“CCIR, line 17”
or
“NTC-7 Composite”
; measurements taken in test circuit of Fig.12; unless
otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VPsupply voltage IP= 70 mA; Tamb =70°C;
maximum chip temperature
125 °C for TDA9801 0 9.9 V
128 °C for TDA9801T 0 9.9 V
Vnvoltage on
pins VIF1, VIF2, AFC and AGC 0 VPV
pin TAGC 13.2 V
tsc(max) maximum short-circuit time to ground or VP10 s
Tstg storage temperature 25 +150 °C
Tamb ambient temperature 20 +70 °C
Ves electrostatic handling voltage note 1 300 +300 V
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth(j-a) thermal resistance from junction to ambient in free air
TDA9801 73 K/W
TDA9801T 85 K/W
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
Supply: pin VP
VPsupply voltage note 1 4.5 5.0 9.9 V
IPsupply current VP= 5 V 51 60 70 mA
VP= 9 V 52 61 70 mA
Vision IF input: pins VIF1 and VIF2
Vi(sens)(VIF)(rms) sensitivity of VIF input
voltage (RMS value) 1 dB video at output
fPC = 38.9 or 45.75 MHz 50 90 µV
fPC = 58.75 MHz 60 100 µV
Vi(max)(rms) maximum VIF input voltage
(RMS value) 1 dB video at output
fPC = 38.9 or 45.75 MHz 70 150 mV
fPC = 58.75 MHz 80 160 mV
VIDC input voltage 3.0 3.4 3.8 V
1999 Aug 26 8
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Vint internal IF amplitude
difference between picture
and sound carrier
within AGC range 0.7 1 dB
GIF IF gain control see Fig.6
fPC = 38.9 or 45.75 MHz 64 70 dB
fPC = 58.75 MHz 62 68 dB
BIF(3dB) 3 dB IF bandwidth upper limit cut-off
frequency 70 100 MHz
Ri(dif) differential input resistance note 2 1.7 2.2 2.7 k
Ci(dif) differential input
capacitance note 2 1.2 1.7 2.5 pF
VCO and video demodulator; note 3
fVCO(max) maximum VCO frequency for carrier regeneration;
f=2f
PC
125 130 MHz
fVCO/T VCO frequency variation
with temperature free running; IAFC =0;
note 4 −−±20 ×106K1
VVCO(rms) VCO voltage swing
(RMS value) measured between
pins VCO1 and VCO2
fPC = 38.9 MHz 120 mV
fPC = 45.75 MHz 100 mV
fPC = 58.75 MHz 80 mV
fcr(PC) picture carrier capture
frequency range negative 1.4 1.8 MHz
positive 1.4 1.8 MHz
tacq acquisition time BL = 60 kHz; note 5 −−30 ms
Vi(sens)(VIF)(rms) sensitivity of VIF input
(RMS value) PLL still locked;
maximum IF gain; note 6 50 90 µV
C/N = 10 dB; note 7 100 140 µV
Ioffset(TPLL) offset current at pin TPLL note 8 −−±2.0 µA
Video amplifier output (sound carrier off): pin VSO
Vo(VSO)(p-p) VSO output voltage
(peak-to-peak value) see Fig.5
VP= 5 V 0.90 1.0 1.25 V
VP= 9 V 0.95 1.1 1.25 V
Vsync sync pulse voltage level 1.35 1.5 1.6 V
Vv(clu) upper video clipping
voltage level VP1.1 VP1V
Vv(cll) lower video clipping voltage
level 0.7 0.9 V
Vo(intc)(rms) intercarrier output voltage
(RMS value) sound carrier on; note 9 32 mV
Rooutput resistance note 2 −−10
Ibias DC bias current for internal emitter-follower
at pin VSO 1.8 2.5 mA
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
1999 Aug 26 9
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Io(sink)(max) maximum AC and DC
output sink current 1.4 −− mA
Io(source)(max) maximum AC and DC
output source current 2.0 −− mA
Bv(3dB) 3 dB video bandwidth CL< 50 pF; RL>1k710MHz
αH(sup) harmonics suppression in
video signal CL< 50 pF; RL>1k;
note 10 35 40 dB
PSRRVSO power supply ripple
rejection at pin VSO see Fig.7 32 35 dB
Buffer amplifier and noise clipper input: pin VI
Riinput resistance 2.6 3.3 4.0 k
Ciinput capacitance 1.4 2 3.0 pF
VIDC input voltage pin VI not connected 1.5 1.8 2.1 V
Buffer amplifier output: pin CVBS
Gvvoltage gain note 11 6 7 7.5 dB
Bv(3dB) 3 dB video bandwidth CL< 20 pF; RL>1k811MHz
Vo(v)(p-p) video output voltage
(peak-to-peak value) sound carrier off;
see Fig.12 1.7 2.0 2.3 V
Vv(clu) upper video clipping
voltage level 3.9 4.0 V
Vv(cll) lower video clipping voltage
level 1.0 1.1 V
Vsync sync pulse voltage level 1.35 V
Rooutput resistance −−10
Ibias DC bias current internal emitter-follower at
pin CVBS 1.8 2.5 mA
Io(sink)(max) maximum AC and DC
output sink current 1.4 −− mA
Io(source)(max) maximum AC and DC
output source current 2.4 −− mA
Measurements from VIF inputs to CVBS output (330 connected between pins VSO and VI, sound carrier off)
Vo(CVBS)(p-p) CVBS output voltage
(peak-to-peak value) VP= 5 V 1.7 2.0 2.3 V
VP= 9 V 1.8 2.2 2.6 V
Vo(CVBS) deviation of CVBS output
voltage at B/G standard
50 dB gain control −−0.5 dB
30 dB gain control −−0.1 dB
Vo(bl) black level tilt gain variation; note 12 −−1%
G
dif differential gain
“CCIR, line 330”
or
“NTC-7 Composite”
25 %
ϕ
dif differential phase
“CCIR, line 330”
or
“NTC-7 Composite”
2 4 deg
Bv(3dB) 3 dB video bandwidth CL< 20 pF; RL>1k68MHz
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
1999 Aug 26 10
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
S/NWweighted signal-to-noise
ratio see Fig.3; note 13
VP=5V 56 60 dB
VP=9V 55 59 dB
αIM(0.92/1.1) intermodulation attenuation
at f = 0.92 or 1.1 MHz see Fig.4; note 14
for BLUE 56 62 dB
for YELLOW 58 64 dB
αIM(2.76/3.3) intermodulation attenuation
at f = 2.76 or 3.3 MHz see Fig.4; note 14
for BLUE 56 62 dB
for YELLOW 57 63 dB
Vr(PC)(rms) residual picture carrier
(RMS value) fundamental wave 110 mV
harmonics 110 mV
α
H(sup) harmonics suppression in
video signal note 10 35 40 dB
PSRRCVBS power supply ripple
rejection at pin CVBS see Fig.7 25 28 dB
AGC detector output: pin AGC
tres response time at 50 dB amplitude step of
input signal
for increasing step 110 ms
for decreasing step 50 100 ms
Ich charging current note 12 0.82 1.1 1.38 mA
Idch discharging current 16 22 28 µA
Vogain control output voltage see Fig.6
maximum gain 0 −− V
minimum gain −−V
P
0.7 V
Tuner AGC
Vi(VIF)(rms) VIF input voltage
(RMS value) for onset tuner takeover
point
minimum level with
RTOP =22k−−5mV
maximum level with
RTOP =050 −− mV
QVi(VIF)(rms) accuracy level of tuner
takeover point (RMS value) RTOP =13k;
I
TAGC = 0.4 mA 714 mV
Vi(VIF)/T variation of tuner takeover
point with temperature ITAGC = 0.4 mA 0.02 0.06 dB/K
GIF IF slip by automatic gain
control tuner gain current from
20 to 80% 68 dB
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
1999 Aug 26 11
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
TUNER AGC OUTPUT:PIN TAGC
Vmax maximum voltage from external source;
note 2 −−13.2 V
Vsat saturation voltage ITAGC = 1.7 mA −−0.2 V
Isink sink current see Fig.6
no tuner gain reduction 0.1 0.3 µA
maximum tuner gain
reduction 1.7 2.0 2.6 mA
AFC detector: pin AFC; note 15
CRstps control steepness equal to IAFC/fVIF
see Table 2
fPC = 38.9 MHz 0.5 0.75 1.0 µA/kHz
fPC = 45.75 MHz 0.4 0.65 0.9 µA/kHz
fPC = 58.75 MHz 0.3 0.55 0.8 µA/kHz
f/T frequency variation with
temperature IAFC = 0; note 4 −−±20 ×106K1
Vooutput voltage without external
components; see Fig.8
upper limit VP0.5 VP0.3 V
lower limit 0.3 0.5 V
Iooutput current see Fig.8
source current 150 200 250 µA
sink current 150 200 250 µA
Ir(v)(p-p) residual video modulation
current
(peak-to-peak value)
20 30 µA
Sound mute switch: pin MUTE; note 16
VIL LOW-level input voltage mute on 0 0.8 V
VIH HIGH-level input voltage mute off 1.5 VPV
IIL LOW-level input current VMUTE =0V −−300 360 µA
αmute mute attenuation VMUTE =0V 70 80 dB
Voffset(MUTE) DC offset voltage at
pin MUTE at switching to mute on
state (plop) 100 500 mV
FM sound limiter amplifier input: pin SI; note 17
Vi(FM)(rms) FM input voltage
(RMS value)
“CCIR468-4”
S/N = 40 dB; see Fig.10 200 300 µV
αAM = 40 dB; f = 1 kHz;
m = 0.3 1mV
Vi(FM)(max)(rms) maximum FM input
handling voltage
(RMS value)
200 −− mV
VIDC input voltage 2.3 2.6 2.9 V
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
1999 Aug 26 12
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Riinput resistance note 2 480 600 720
αAM AM suppression AM signal: f = 1 kHz;
m = 0.3; see Fig.9 46 50 dB
fres(3dB) frequency response 3 dB points of lower and
upper limits of IF sound
cut-off frequency
3.5 10 MHz
FM-PLL sound detector and AF amplifier; note 17
fcr(PLL) catching range of PLL upper limit 7 −− MHz
lower limit −−4 MHz
fhr(PLL) holding range of PLL upper limit 8 −− MHz
lower limit −−3.5 MHz
tacq acquisition time −−4µs
f
AF audio frequency deviation THD < 1.5%; note 18 −−±50 kHz
BAF(3dB) 3 dB audio frequency
bandwidth 95 120 kHz
THD total harmonic distortion 27 kHz FM deviation;
R3 = 0 ; note 18 0.25 0.5 %
S/NWweighted signal-to-noise
ratio
“CCIR 468-4”
; see Fig.10 50 55 dB
Vr(SC)(rms) residual sound carrier
(RMS value) fundamental wave and
harmonics −−75 mV
AUDIO OUTPUT:PIN AF
Vo(AF)(rms) AF output voltage
(RMS value) fAF =±27 kHz;
B/G standard; see Fig.10 400 500 600 mV
fAF =±25 kHz;
M standard; see Fig.10 370 460 550 mV
Vo(AF)(max)(rms) maximum AF output
handling voltage
(RMS value)
THD < 1.5% 0.8 −− V
V
o(AF)/T AF output voltage variation
with temperature 3×1037×103dB/K
Rooutput resistance note 2 200 −Ω
R
Lload resistance AC-coupled at pin AF 2.2 −− k
I
o(sink/source)(max) maximum sink or source
output current AC and DC −−1.5 mA
VODC output voltage 2.1 2.5 2.9 V
PSRRAF power supply ripple
rejection at pin AF R3 = 0 ; see Fig.7;
note 18 24 30 dB
DECOUPLING CAPACITOR:PIN DAF
VDAF DC voltage at decoupling
capacitor voltage depends on VCO
frequency; note 19 1.5 3.3 V
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
m ) m m 2 M
1999 Aug 26 13
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Notes
1. Values of video and sound parameters can be decreased at VP= 4.5 V.
2. This parameter is not tested during production and is only given as application information for designing the television
receiver.
3. Conditions for video demodulator:
a) Loop bandwidth: BL = 60 kHz, natural frequency fn= 15 kHz, damping factor d = 2, calculated with grey level and
FPLL input level
b) Resonance circuit of VCO: Qo> 50, see Table 2 for the value of the external capacitor C; CVCO = 8.5 pF, loop
voltage is approximately 2.6 V at VP= 5 V and approximately 2.7 V at VP=9V.
4. Temperature coefficient of the external LC circuit is equal to zero.
5. Vi(VIF)(rms) = 10 mV; f = 1 MHz (VCO frequency offset related to fPC); white picture video modulation.
6. Vi(VIF) signal for nominal video signal.
7. Broadband transformer at the VIF input (see Fig.12). The C/N ratio at the VIF input for ‘lock-in’ is defined as the VIF
input signal (RMS value of sync pulse level) related to a superimposed 5 MHz band-limited white noise signal
(RMS value). The video modulation is for white picture.
8. The offset current is measured between pin TPLL and half of the supply voltage (VP= 2.5 V) under the conditions:
a) no input signal at VIF inputs
b) IF amplifier gain at minimum (VAGC =V
P
) and pin ADJ is left open-circuit.
9. The intercarrier output signal is superimposed to the video signal at pin VSO and can be calculated by the following
formula:
where
a) 1.0 V (p-p) = video output signal as reference
b) = correction term for RMS value
c) = sound-to-picture carrier ratio at VIF inputs in dB
d) 6 dB = correction term of internal circuitry
e) ±2 dB = tolerance of video output and intercarrier output amplitude Vo(intc)(rms).
f) Example for SAW filter G1962:
sound shelf value = 20 dB,
Measurements from VIF input to AF output; notes 20 and 21; see Fig.13
S/NWweighted signal-to-noise
ratio
“CCIR 468-4”
black picture (sync only) 46 52 dB
white picture 42 48 dB
colour bar 40 46 dB
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
Vo(intc)(rms) 1.0 V (p-p) 1
22
-----------
×10
Vi(SC)
Vi(PC)
--------------- (dB) 6 dB 2 dB±+
20
------------------------------------------------------------------
×=
1
22
-----------
Vi(SC)
Vi(PC)
--------------- (dB)
Vi(SC)
Vi(PC)
--------------- 27 dBVo(intc)(rms) 32 mV (typical value)==
1999 Aug 26 14
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
10. Measurements taken with SAW filter G1962; VSB modulation; fvideo > 0.5 MHz; loop bandwidth BL = 60 kHz.
11. The 7 dB buffer amplifier gain accounts for 1 dB loss in the sound trap. The buffer output signal is typical 2 V (p-p).
If no sound trap is applied a resistor of 330 must be connected between pins VSO and VI.
12. The leakage current of CAGC should not exceed 1 µA. Larger currents will increase the tilt.
13. S/N is the ratio of the black-to-white amplitude to the black level noise voltage (RMS value) at pin CVBS.
B = 5 MHz weighted in accordance with
“CCIR 567”
at a source impedance of 50 .
14. The intermodulation figures are defined:
a)
αIM(0.92/1.1) value at 0.92 (or 1.1) MHz referenced to black or white signal
b)
αIM(2.76/3.3) value at 2.76 (or 3.3) MHz referenced to colour carrier.
15. To match the AFC output signal to different tuning systems a current source output is provided (see Fig.8).
16. The no mute state is also valid when pin MUTE is not connected.
17. The input signal is provided by an external generator with 50 source impedance, AC-coupled with a 10 nF
capacitor, fmod = 1 kHz and 27 kHz (54% FM deviation) of audio reference. A VIF input signal is not permitted.
Pin AGC has to be connected to the supply voltage. Measurements are taken at 50 µs de-emphasis (75 µs at the
M standard).
18. To allow a higher frequency deviation, the value of resistor R3 on pin DAF (see Fig.13) has to be increased.
However, the AF output signal must not exceed 0.5 V (nominal value) for THD = 0.2%. R3 = 4.7 kprovides 6dB
amplification.
19. The leakage current of the 2.2 µF decoupling capacitor should not exceed 100 nA.
20. For all S/N measurements the used vision IF modulator has to meet the following specifications:
a) Incidental phase modulation for black-to-white jump less than 0.5 degrees
b) AF performance, measured with the television demodulator AMF2 (audio output, weighted S/N ratio), better than
60 dB (deviation 27 kHz) for white picture video modulation.
21. Input signal according to B/G standard of Table 1:
a) Input: Vi(VIF)(rms) = 10 mV, VSB modulation and 10% residual carrier
b) Reference: FM deviation = 27 kHz and measurements are taken at 50 µs de-emphasis.
Table 1 Input frequencies and carrier ratios
SYMBOL DESCRIPTION STANDARD UNIT
B/G M/N M
fPC picture carrier frequency 38.9 45.75 58.75 MHz
fSC sound carrier frequency 33.4 41.25 54.25 MHz
PC/SC picture-to-sound carrier ratio 13 7 7 dB
αIM 0.92 1.1()
20 Voat 4.4 (3.58) MHz
Voat 0.92 (1.1) MHz
-------------------------------------------------------


3.6 dB+log=
αIM 2.76 3.3()
20 Voat 4.4 (3.58) MHz
Voat 2.76 (3.3) MHz
-------------------------------------------------------


log=
1999 Aug 26 15
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Fig.3 Video output weighted signal-to-noise ratio
as a function of the VIF input voltage.
handbook, halfpage
60 40 20 20
75
50
25
00
0.06 0.6 6 60060
MHB507
S/NW
(dB)
Vi(VIF)(rms)(dB)
Vi(VIF)(rms)(mV)
10
Fig.4 Input signal conditions for intermodulation
measurements.
handbook, halfpage
SC CC PC SC CC PC
BLUE YELLOW
27 dB
13.2 dB
3.2 dB
27 dB
13.2 dB 10 dB
MED685 - 1
SC = sound carrier level, with respect to sync pulse level.
CC = chrominance carrier level, with respect to sync pulse level.
PC = picture carrier level, with respect to sync pulse level.
Sound shelf attenuation: 20 dB.
Fig.5 Video signal levels on output pin VSO
(sound carrier off).
handbook, halfpage
1.5 V
1.8 V
2.5 V white level
2.6 V zero carrier level
black level
sync level
B/G and M/N standard
MHA889
W
1999 Aug 26 16
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Fig.6 IF AGC gain control and tuner AGC output current as a function of the tuner AGC detector voltage.
handbook, full pagewidth
5
70
50
10
10 0
GIF
(dB)
0
0.2
0.6
1.0
1.4
1.8
2.0
1234
30
60
20
0
40
MHB510
ITAGC
(mA)
VAGC (V)
(1)
(3) (4)
(2)
(1) GIF (IF gain control).
(2) RTOP =22k.
(3) RTOP =13k.
(4) RTOP =0.
Fig.7 Power supply ripple rejection condition.
handbook, full pagewidth
t
MHA884
TDA9801
VP
VP = 5 V 100 mV
(fripple = 70 Hz)
1999 Aug 26 17
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Fig.8 AFC measurement conditions and typical characteristics.
a. VP= 5 V. b. VP=9V.
handbook, halfpage
MHA887
TDA9801 15 AFC
22 k
22 k
VP = 5 V VP = 5 V
IAFC VAFC
handbook, halfpage
MHA888
TDA9801 15 AFC
62 k
62 k
VP = 9 V VP = 9 V
IAFC VAFC
handbook, halfpage
MHB508
0
3
1.5
4.5
7.5
VAFC
(V)
6
9
38.3 38.6 38.9 39.2 39.5
150
100
50
0
50
100
IAFC
(µA)
150
(source current)
(sink current)
f (MHz)
handbook, halfpage
MHB509
0
1.25
2.5
3.75
5
38.3 38.6 38.9 39.2 39.5
225
150
75
0
75
150
225
(source current)
(sink current)
f (MHz)
VAFC
(V)
IAFC
(µA)
1999 Aug 26 18
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Fig.9 AM suppression (typical value) of the FM limiter amplifier as a function of the input voltage.
handbook, full pagewidth
100
0
80
60
40
20
MHA885
1011Vi(SI) (mV)
10 102103
αAM
(dB)
Fig.10 AF output signal and signal-to-noise ratio as a function of the input voltage.
(1) Signal-to-noise ratio (weighted).
(2) AF output signal (typical value).
handbook, full pagewidth
460
480
500
520
540
MHA886
11010
2
101103
50
60
40
30
20
Vi(SI) (mV)
S/NW
(dB)
(1)
(2)
Vo(AF)(rms)
(mV)
1999 Aug 26 19
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Fig.11 Front-end level diagram.
(1) Depends on TOP.
handbook, full pagewidth
20
40
60
80
100
120
VHF/UHF IF IF amplifier, demodulator
and video
tuner SAW filter TDA9801
video
1 V (p-p)
IF gain range
64 (<70) dB
103
TOP
6 dB IF slip
antenna input
(dBµV)
40 dB
RF gain
64 dB
IF AGC
102
101
IF signals
(RMS value)
(V)
(1)
tuner gain
control range
MHA883
0.66 × 103
0.66 × 104
0.66 × 105
104
105
SAW insertion
loss 20 dB
SAW insertion
loss 20 dB
1999 Aug 26 20
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
INTERNAL CIRCUITRY
PIN SYMBOL DC VOLTAGE (V) EQUIVALENT CIRCUIT (WITHOUT ESD PROTECTION CIRCUIT)
1 VIF1 3.4
2 VIF2 3.4
3 TOP 0 to 1.9
4 ADJ 0 to 0.4
1.1 k
400 µA
1.1 k
MHB511
+
3.6 V
1
2
400 µA
+
20 k30 k
MHB512
1.9 V
39 k
3.6 V
MHB513
4
5 k
16 k
18 k
3.6 V
wwflfififl
1999 Aug 26 21
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
5 MUTE 0 to VP
6 TPLL 1.5 to 4.0
7 CVBS sync pulse level:
1.35
8 n.c.
PIN SYMBOL DC VOLTAGE (V) EQUIVALENT CIRCUIT (WITHOUT ESD PROTECTION CIRCUIT)
5
++
25 µA
2.5 µA
mute
MHB514
6
Ib
++
+
200 µA
VCO
MHB515
+6.4
k1.5 pF
2.5 mA
MHB516
7
“E3 OER
1999 Aug 26 22
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
9 AF 2.5
10 DAF 1.5 to 3.3
11 SI 2.6
12 TAGC 0 to 13.2
13 VSO sync pulse level:
1.5
PIN SYMBOL DC VOLTAGE (V) EQUIVALENT CIRCUIT (WITHOUT ESD PROTECTION CIRCUIT)
2.4 mA
9
+
MHB517
+
5 k
57 k
5 k
10
MHB518
190 µA
11
5.5 k5.5 k
670
15 pF
3.6 V
MHB519
MHB520
12
15 V
20 k
11.5 k
10 µF
+
3.6 V
13
100
2 k
MHB521
2.5 mA
1999 Aug 26 23
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
14 VI 1.8
15 AFC 0.3 to VP0.3
16 VCO1 2.7
17 VCO2 2.7
PIN SYMBOL DC VOLTAGE (V) EQUIVALENT CIRCUIT (WITHOUT ESD PROTECTION CIRCUIT)
MHB522
5 k
14
6.6 k
2 k
3.6 V
++ +
1 k
200 µA
15
1 k
MHB523
420
+
500 µA2.8 V
17
16
MHB524
420 50
+
1999 Aug 26 24
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
18 GND 0
19 AGC 1.5 to 4.0
20 VPVP
PIN SYMBOL DC VOLTAGE (V) EQUIVALENT CIRCUIT (WITHOUT ESD PROTECTION CIRCUIT)
MHB525
20
13.5 V
18
20 µA
1 mA
Ib
19
MHB526
MHB525
20
13.5 V
18
HI;
1999 Aug 26 25
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
This text is here in white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here in
_white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here inThis text is here in
white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader. white to force landscape pages to be ...
TEST AND APPLICATION INFORMATION
ha
ndbook, full pagewidth
TDA9801
234567 89
10
11
1
20 19 18 17 16 15 14 13 12
2.2 µF
390
0.1 µF
takeover
point
13 k
AF
CVBS
2 V (p-p)
sound
mute
2.2 µF
10 nF
VP = 5 V (9 V) AFC
tuner AGC
1 V (p-p)
10 µF
22 k
video and intercarrier
0.1 µF
560
330
vision
IF
1:1
50
n.c.
MHA881
22 k
(62 k)
(62 k)
VIF1 VIF2 ADJTOP MUTE CVBSTPLL AF DAF
TAGCVI SIVSOAFCVCO2 VCO1GNDAGC
VP
(1)
Fig.12 Test circuit.
(1) See Table 2.
“a? “P127 §—Hi
1999 Aug 26 26
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
This text is here in white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here in
_white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader.This text is here inThis text is here in
white to force landscape pages to be rotated correctly when browsing through the pdf in the Acrobat reader. white to force landscape pages to be ...
n
dbook, full pagewidth
TDA9801
234567 8910
11
1
20 19 18 17 16 15 14 13 12
2.2 µF
390
0.1 µF
takeover
point
13 k
IF input
sound
mute
vision
IF
50
SAW
filter
G1962
2.2
k
22 nF
2.2 µF
10 nF
VP = 5 V (9 V) AFC
tuner AGC
1 V (p-p)
10 µF
22 k
video and intercarrier
0.1 µF
560
(62 k)
15
µH
sound
trap
sound
filter
n.c.
330
MHA882
22 k
(62 k)
TOP MUTE
TAGCAFCVCO2 VCO1GND
VP
R3(3)
R2(2)
R1(2)
12 V (9 V)(2)
CVBS
2 V (p-p)
AF
VIF1 VIF2 ADJ CVBSTPLL AF DAF
VI SIVSOAGC
(1)
Fig.13 Application circuit.
(1) See Table 2.
(2) Depends on tuner.
(3) See note 18 of Chapter “Characteristics”.
1999 Aug 26 27
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Table 2 Oscillator circuit for different TV standards
PARAMETER EUROPE USA JAPAN
IF frequency 38.9 MHz 45.75 MHz 58.75 MHz
VCO frequency 77.8 MHz 91.5 MHz 117.5 MHz
Oscillator circuit
Toko coil 5KM 369SNS-2010Z 5KMC V369SCS-2370Z MC139 NE545SNAS100108
Philips ceramic
capacitor 2222 632 51828 inside coil 15 pF (SMD; size: 0805)
MGG099
16
17
(3)(2)(1)
(1) CVCO = 8.5 pF.
(2) C = 8.2 ±0.25 pF.
(3) L = 251 nH.
MGG099
16
17
(3)(2)(1)
(1) CVCO = 8.5 pF.
(2) C = 10 ±0.25 pF.
(3) L = 163 nH.
MGG099
16
17
(3)(2)(1)
(1) CVCO = 8.5 pF.
(2) C = 15 ±0.25 pF.
(3) L = 78 nH.
i wkuwwvwww S©
1999 Aug 26 28
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
PACKAGE OUTLINES
UNIT A
max. 1 2 b1cD E e M
H
L
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm
inches
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
SOT146-1 92-11-17
95-05-24
A
min. A
max. bZ
max.
w
ME
e1
1.73
1.30 0.53
0.38 0.36
0.23 26.92
26.54 6.40
6.22 3.60
3.05 0.2542.54 7.62 8.25
7.80 10.0
8.3 2.04.2 0.51 3.2
0.068
0.051 0.021
0.015 0.014
0.009 1.060
1.045 0.25
0.24 0.14
0.12 0.010.10 0.30 0.32
0.31 0.39
0.33 0.0780.17 0.020 0.13
SC603
MH
c
(e )
1
ME
A
L
seating plane
A1
wM
b1
e
D
A2
Z
20
1
11
10
b
E
pin 1 index
0 5 10 mm
scale
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
(1)
(1) (1)
DIP20: plastic dual in-line package; 20 leads (300 mil) SOT146-1
H H HHDHJH H HH-
1999 Aug 26 29
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
UNIT A
max. A1A2A3bpcD
(1) E(1) (1)
eH
ELL
pQZ
ywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm
inches
2.65 0.30
0.10 2.45
2.25 0.49
0.36 0.32
0.23 13.0
12.6 7.6
7.4 1.27 10.65
10.00 1.1
1.0 0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
1.1
0.4
SOT163-1
10
20
wM
bp
detail X
Z
e
11
1
D
y
0.25
075E04 MS-013AC
pin 1 index
0.10 0.012
0.004 0.096
0.089 0.019
0.014 0.013
0.009 0.51
0.49 0.30
0.29 0.050
1.4
0.055
0.419
0.394 0.043
0.039 0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
0 5 10 mm
scale
X
θ
A
A1
A2
HE
Lp
Q
E
c
L
vMA
(A )
3
A
SO20: plastic small outline package; 20 leads; body width 7.5 mm SOT163-1
95-01-24
97-05-22
1999 Aug 26 30
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
SOLDERING
Introduction
This text gives a very brief insight to a complex technology.
A more in-depth account of soldering ICs can be found in
our
“Data Handbook IC26; Integrated Circuit Packages”
(document order number 9398 652 90011).
There is no soldering method that is ideal for all IC
packages. Wave soldering is often preferred when
through-hole and surface mount components are mixed on
one printed-circuit board. However, wave soldering is not
always suitable for surface mount ICs, or for printed-circuit
boards with high population densities. In these situations
reflow soldering is often used.
Through-hole mount packages
SOLDERING BY DIPPING OR BY SOLDER WAVE
The maximum permissible temperature of the solder is
260 °C; solder at this temperature must not be in contact
with the joints for more than 5 seconds. The total contact
time of successive solder waves must not exceed
5 seconds.
The device may be mounted up to the seating plane, but
the temperature of the plastic body must not exceed the
specified maximum storage temperature (Tstg(max)). If the
printed-circuit board has been pre-heated, forced cooling
may be necessary immediately after soldering to keep the
temperature within the permissible limit.
MANUAL SOLDERING
Apply the soldering iron (24 V or less) to the lead(s) of the
package, either below the seating plane or not more than
2 mm above it. If the temperature of the soldering iron bit
is less than 300 °C it may remain in contact for up to
10 seconds. If the bit temperature is between
300 and 400 °C, contact may be up to 5 seconds.
Surface mount packages
REFLOW SOLDERING
Reflow soldering requires solder paste (a suspension of
fine solder particles, flux and binding agent) to be applied
to the printed-circuit board by screen printing, stencilling or
pressure-syringe dispensing before package placement.
Several methods exist for reflowing; for example,
infrared/convection heating in a conveyor type oven.
Throughput times (preheating, soldering and cooling) vary
between 100 and 200 seconds depending on heating
method.
Typical reflow peak temperatures range from
215 to 250 °C. The top-surface temperature of the
packages should preferable be kept below 230 °C.
WAVE SOLDERING
Conventional single wave soldering is not recommended
for surface mount devices (SMDs) or printed-circuit boards
with a high component density, as solder bridging and
non-wetting can present major problems.
To overcome these problems the double-wave soldering
method was specifically developed.
If wave soldering is used the following conditions must be
observed for optimal results:
Use a double-wave soldering method comprising a
turbulent wave with high upward pressure followed by a
smooth laminar wave.
For packages with leads on two sides and a pitch (e):
larger than or equal to 1.27 mm, the footprint
longitudinal axis is preferred to be parallel to the
transport direction of the printed-circuit board;
smaller than 1.27 mm, the footprint longitudinal axis
must be parallel to the transport direction of the
printed-circuit board.
The footprint must incorporate solder thieves at the
downstream end.
For packages with leads on four sides, the footprint must
be placed at a 45°angle to the transport direction of the
printed-circuit board. The footprint must incorporate
solder thieves downstream and at the side corners.
During placement and before soldering, the package must
be fixed with a droplet of adhesive. The adhesive can be
applied by screen printing, pin transfer or syringe
dispensing. The package can be soldered after the
adhesive is cured.
Typical dwell time is 4 seconds at 250 °C.
A mildly-activated flux will eliminate the need for removal
of corrosive residues in most applications.
MANUAL SOLDERING
Fix the component by first soldering two
diagonally-opposite end leads. Use a low voltage (24 V or
less) soldering iron applied to the flat part of the lead.
Contact time must be limited to 10 seconds at up to
300 °C.
When using a dedicated tool, all other leads can be
soldered in one operation within 2 to 5 seconds between
270 and 320 °C.
1999 Aug 26 31
Philips Semiconductors Product specification
Single standard VIF-PLL demodulator
and FM-PLL detector TDA9801
Suitability of IC packages for wave, reflow and dipping soldering methods
Notes
1. All surface mount (SMD) packages are moisture sensitive. Depending upon the moisture content, the maximum
temperature (with respect to time) and body size of the package, there is a risk that internal or external package
cracks may occur due to vaporization of the moisture in them (the so called popcorn effect). For details, refer to the
Drypack information in the
“Data Handbook IC26; Integrated Circuit Packages; Section: Packing Methods”
.
2. For SDIP packages, the longitudinal axis must be parallel to the transport direction of the printed-circuit board.
3. These packages are not suitable for wave soldering as a solder joint between the printed-circuit board and heatsink
(at bottom version) can not be achieved, and as solder may stick to the heatsink (on top version).
4. If wave soldering is considered, then the package must be placed at a 45° angle to the solder wave direction.
The package footprint must incorporate solder thieves downstream and at the side corners.
5. Wave soldering is only suitable for LQFP, QFP and TQFP packages with a pitch (e) equal to or larger than 0.8 mm;
it is definitely not suitable for packages with a pitch (e) equal to or smaller than 0.65 mm.
6. Wave soldering is only suitable for SSOP and TSSOP packages with a pitch (e) equal to or larger than 0.65 mm; it is
definitely not suitable for packages with a pitch (e) equal to or smaller than 0.5 mm.
DEFINITIONS
LIFE SUPPORT APPLICATIONS
These products are not designed for use in life support appliances, devices, or systems where malfunction of these
products can reasonably be expected to result in personal injury. Philips customers using or selling these products for
use in such applications do so at their own risk and agree to fully indemnify Philips for any damages resulting from such
improper use or sale.
MOUNTING PACKAGE SOLDERING METHOD
WAVE REFLOW(1) DIPPING
Through-hole mount DBS, DIP, HDIP, SDIP, SIL suitable(2) suitable
Surface mount BGA, SQFP not suitable suitable
HLQFP, HSQFP, HSOP, HTQFP, HTSSOP,
SMS not suitable(3) suitable
PLCC(4), SO, SOJ suitable suitable
LQFP, QFP, TQFP not recommended(4)(5) suitable
SSOP, TSSOP, VSO not recommended(6) suitable
Data sheet status
Objective specification This data sheet contains target or goal specifications for product development.
Preliminary specification This data sheet contains preliminary data; supplementary data may be published later.
Product specification This data sheet contains final product specifications.
Limiting values
Limiting values given are in accordance with the Absolute Maximum Rating System (IEC 134). Stress above one or
more of the limiting values may cause permanent damage to the device. These are stress ratings only and operation
of the device at these or at any other conditions above those given in the Characteristics sections of the specification
is not implied. Exposure to limiting values for extended periods may affect device reliability.
Application information
Where application information is given, it is advisory and does not form part of the specification.
Ldé male My; beflw “21:1? oooooooooo @ PHILIPS
© Philips Electronics N.V. SCA
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Internet: http://www.semiconductors.philips.com
1999 67
Philips Semiconductors – a worldwide company
For all other countries apply to: Philips Semiconductors,
International Marketing & Sales Communications, Building BE-p, P.O. Box 218,
5600 MD EINDHOVEN, The Netherlands, Fax. +31 40 27 24825
Argentina: see South America
Australia: 3 Figtree Drive, HOMEBUSH, NSW 2140,
Tel. +61 2 9704 8141, Fax. +61 2 9704 8139
Austria: Computerstr. 6, A-1101 WIEN, P.O. Box 213,
Tel. +43 1 60 101 1248, Fax. +43 1 60 101 1210
Belarus: Hotel Minsk Business Center, Bld. 3, r. 1211, Volodarski Str. 6,
220050 MINSK, Tel. +375 172 20 0733, Fax. +375 172 20 0773
Belgium: see The Netherlands
Brazil: see South America
Bulgaria: Philips Bulgaria Ltd., Energoproject, 15th floor,
51 James Bourchier Blvd., 1407 SOFIA,
Tel. +359 2 68 9211, Fax. +359 2 68 9102
Canada: PHILIPS SEMICONDUCTORS/COMPONENTS,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
China/Hong Kong: 501 Hong Kong Industrial Technology Centre,
72 Tat Chee Avenue, Kowloon Tong, HONG KONG,
Tel. +852 2319 7888, Fax. +852 2319 7700
Colombia: see South America
Czech Republic: see Austria
Denmark: Sydhavnsgade 23, 1780 COPENHAGEN V,
Tel. +45 33 29 3333, Fax. +45 33 29 3905
Finland: Sinikalliontie 3, FIN-02630 ESPOO,
Tel. +358 9 615 800, Fax. +358 9 6158 0920
France: 51 Rue Carnot, BP317, 92156 SURESNES Cedex,
Tel. +33 1 4099 6161, Fax. +33 1 4099 6427
Germany: Hammerbrookstraße 69, D-20097 HAMBURG,
Tel. +49 40 2353 60, Fax. +49 40 2353 6300
Hungary: see Austria
India: Philips INDIA Ltd, Band Box Building, 2nd floor,
254-D, Dr. Annie Besant Road, Worli, MUMBAI 400 025,
Tel. +91 22 493 8541, Fax. +91 22 493 0966
Indonesia: PT Philips Development Corporation, Semiconductors Division,
Gedung Philips, Jl. Buncit Raya Kav.99-100, JAKARTA 12510,
Tel. +62 21 794 0040 ext. 2501, Fax. +62 21 794 0080
Ireland: Newstead, Clonskeagh, DUBLIN 14,
Tel. +353 1 7640 000, Fax. +353 1 7640 200
Israel: RAPAC Electronics, 7 Kehilat Saloniki St, PO Box 18053,
TEL AVIV 61180, Tel. +972 3 645 0444, Fax. +972 3 649 1007
Italy: PHILIPS SEMICONDUCTORS, Via Casati, 23 - 20052 MONZA (MI),
Tel. +39 039 203 6838, Fax +39 039 203 6800
Japan: Philips Bldg 13-37, Kohnan 2-chome, Minato-ku,
TOKYO 108-8507, Tel. +81 3 3740 5130, Fax. +81 3 3740 5057
Korea: Philips House, 260-199 Itaewon-dong, Yongsan-ku, SEOUL,
Tel. +82 2 709 1412, Fax. +82 2 709 1415
Malaysia: No. 76 Jalan Universiti, 46200 PETALING JAYA, SELANGOR,
Tel. +60 3 750 5214, Fax. +60 3 757 4880
Mexico: 5900 Gateway East, Suite 200, EL PASO, TEXAS 79905,
Tel. +9-5 800 234 7381, Fax +9-5 800 943 0087
Middle East: see Italy
Netherlands: Postbus 90050, 5600 PB EINDHOVEN, Bldg. VB,
Tel. +31 40 27 82785, Fax. +31 40 27 88399
New Zealand: 2 Wagener Place, C.P.O. Box 1041, AUCKLAND,
Tel. +64 9 849 4160, Fax. +64 9 849 7811
Norway: Box 1, Manglerud 0612, OSLO,
Tel. +47 22 74 8000, Fax. +47 22 74 8341
Pakistan: see Singapore
Philippines: Philips Semiconductors Philippines Inc.,
106 Valero St. Salcedo Village, P.O. Box 2108 MCC, MAKATI,
Metro MANILA, Tel. +63 2 816 6380, Fax. +63 2 817 3474
Poland: Ul. Lukiska 10, PL 04-123 WARSZAWA,
Tel. +48 22 612 2831, Fax. +48 22 612 2327
Portugal: see Spain
Romania: see Italy
Russia: Philips Russia, Ul. Usatcheva 35A, 119048 MOSCOW,
Tel. +7 095 755 6918, Fax. +7 095 755 6919
Singapore: Lorong 1, Toa Payoh, SINGAPORE 319762,
Tel. +65 350 2538, Fax. +65 251 6500
Slovakia: see Austria
Slovenia: see Italy
South Africa: S.A. PHILIPS Pty Ltd., 195-215 Main Road Martindale,
2092 JOHANNESBURG, P.O. Box 58088 Newville 2114,
Tel. +27 11 471 5401, Fax. +27 11 471 5398
South America: Al. Vicente Pinzon, 173, 6th floor,
04547-130 SÃO PAULO, SP, Brazil,
Tel. +55 11 821 2333, Fax. +55 11 821 2382
Spain: Balmes 22, 08007 BARCELONA,
Tel. +34 93 301 6312, Fax. +34 93 301 4107
Sweden: Kottbygatan 7, Akalla, S-16485 STOCKHOLM,
Tel. +46 8 5985 2000, Fax. +46 8 5985 2745
Switzerland: Allmendstrasse 140, CH-8027 ZÜRICH,
Tel. +41 1 488 2741 Fax. +41 1 488 3263
Taiwan: Philips Semiconductors, 6F, No. 96, Chien Kuo N. Rd., Sec. 1,
TAIPEI, Taiwan Tel. +886 2 2134 2886, Fax. +886 2 2134 2874
Thailand: PHILIPS ELECTRONICS (THAILAND) Ltd.,
209/2 Sanpavuth-Bangna Road Prakanong, BANGKOK 10260,
Tel. +66 2 745 4090, Fax. +66 2 398 0793
Turkey: Yukari Dudullu, Org. San. Blg., 2.Cad. Nr. 28 81260 Umraniye,
ISTANBUL, Tel. +90 216 522 1500, Fax. +90 216 522 1813
Ukraine: PHILIPS UKRAINE, 4 Patrice Lumumba str., Building B, Floor 7,
252042 KIEV, Tel. +380 44 264 2776, Fax. +380 44 268 0461
United Kingdom: Philips Semiconductors Ltd., 276 Bath Road, Hayes,
MIDDLESEX UB3 5BX, Tel. +44 208 730 5000, Fax. +44 208 754 8421
United States: 811 East Arques Avenue, SUNNYVALE, CA 94088-3409,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
Uruguay: see South America
Vietnam: see Singapore
Yugoslavia: PHILIPS, Trg N. Pasica 5/v, 11000 BEOGRAD,
Tel. +381 11 62 5344, Fax.+381 11 63 5777
Printed in The Netherlands 545004/02/pp32 Date of release: 1999 Aug 26 Document order number: 9397 750 05292