LED-50W Series Datasheet by Thomas Research Products

— Th omas select‘SVNC" Research Products : aims C€ PC 0 IP66
© 2018 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 3
Electrical Specifications
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ full load, 100V through 277V
Inrush Current: <20.0 Amps max @ 230 Vac, cold start 25ºC
Input Current: 0.50 Amps max
Maximum Power: 50W
Current Accuracy: ±1% Over input line variation
Load Regulation: ±3%
THD: ≤ 20% @ Full Load
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 65˚C
Maximum Case Temp (UL): 90°C (3330mA and 15V, 88°C)
(4200mA and 12V, 78°C)
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
Impact Resistance: 1g/s
MTBF: 474,000 Hours at full load and 40ºC ambi-
ent conditions per MIL-217F Notice 2
EMC: FCC 47CFR Part 15 Class B compliant
Constant Current Models
Model Output Current
(mA ±3%)
Output Voltage
Range (Vdc)
Max. Output
Power (W)
Typical
Efficiency
LED50W-142-C0350-XX 350 47-142 49.7 89%
LED50W-111-C0450-XX 450 37-111 49.9 89%
LED50W-072-C0530-XX 530 24-72 38.1 88%
LED50W-072-C0700-XX 700 24-72 50 88%
LED50W-060-C0830-XX 830 20-60 49.8 88%
LED50W-048-C1050-XX 1050 16-48 50 88%
LED50W-042-C1190-XX 1190 14-42 50 87%
LED50W-040-C1250-XX 1250 13-40 50 87%
LED50W-036-C1400-XX 1400 12-36 50 87%
LED50W-029-C1750-XX 1750 9-29 50 87%
LED50W-024-C2100-XX 2100 8-24 50 87%
LED50W-020-C2500-XX 2500 7-20 50 87%
LED50W-018-C2800-XX 2800 6-18 50 86%
LED50W-015-C3330-XX 3330 5-15 49.9 85%
LED50W-012-C4200-XX 4200 4-12 50 84%
Constant Voltage Models
Model Output Voltage
(Vdc ±5%)
Output Current
Range (mA)
Max. Output
Power (W)
Typical
Efficiency
LED50W-012 12 1050-4200 50 84%
LED50W-015 15 833-3330 49.9 85%
LED50W-018 18 700-2800 50 86%
LED50W-020 20 625-2500 50 87%
LED50W-024 24 525-2100 50 87%
LED50W-029 29 438-1750 50 87%
LED50W-036 36 350-1400 50 87%
LED50W-040 40 313-1250 50 87%
LED50W-042 42 298-1190 50 87%
LED50W-048 48 263-1050 50 88%
LED50W-060 60 208-830 49.8 88%
LED50W-072 72 175-700 50 88%
LED50W-111 111 113-450 49.9 89%
LED50W-142 142 88-350 49.7 89%
-XX indicates dimming options are available. See options at left. Blank = fixed current output
Total Power: 50 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66
• High Power Factor
• Constant Current & Constant Voltage with Isolation
• Black Magic Thermal Advantage™ Plastic Housing
• UL8750
• UL Sign Components Manual (S.A.M. Models)
E332160
LED-50W Series
Fixed Output and Dimmable
Switch Mode LED Drivers
Rev 3-1-2018
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most quality
0-10V wall dimmers. See page 3 for additional specifications.
Indicates S.A.M. Class 2: US/Canada
I Thomas select‘s%' I Rexearch Produn: 24 Infi‘tl: 17 a1 % E 5'9] [ wmi svics: ii 7 7+1. IHIHI IHIHI MIMI ||||| Hllll WM ‘ ‘5 f L T LL 4
© 2018 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
IN [mm]
Note: The area under the life-temperature curve represents where the driver has highly reliable operation within specification. Driver performance may drift out of published specifications
as the hours of operation exceed the curve at a given temperature. Higher operating temperatures increase the chances of a failure to function. Other electrical, mechanical and environmental
factors affect driver lifetime but are not represented in this calculation.
Dimensions
Power Characteristics
7.64 [194.1]
0.25 [6.4]
0.14 [3.6]
5.91 [150.1] MIN.
0.39 .04 9.9 1.0
[ ]
7.24 [183.9]
2.25 [57]
0.54
[14]
Tc POINT=90°C MAX
0.390 [9.9]
0.160 [4.1] 1.690 [42.9]
1.013
[25.7]
0.24 [6.1]
5.91
[150.1]
MIN.
0.39 0.04 9.9 1.0
[ ]
0.30 [7.6] 0.14 [3.6]
0.18 [4.6]
WIRE SPECS:
Input Leads: 18-AWG, Rated 600V, 105°C, min.
Output Leads: 18-AWG, Rated 600V, 105°C, min.
Dimming Leads: 22-AWG, Rated 600V, 105°C.
All wires are stranded with solder dipped ends
Dimming
Purple (+)
Gray (-)
Output
Red (+)
Blue (-)
Input
White (N)
Black (L)
±±
±±
UL Conditions of Acceptability
See website for additional information
50%
Load
PF
Power Factor / Load
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
0%
20%
15%
10%
30%
25%
35%
40%
45%
50%
45
Case Hotspot Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
(Full Load @ 120Vac)
0
35
75
85
55
65
45
95
105
115
5
15
25
125
50 55 60 65 70 75 80 85
135
90
*(Max Temperature of 63.3
°C at 50k Hours)
Typical Efficiency / Load
75%
70%
80%
85%
90%
100%
95%
Load
Efficiency
33% 58%45% 60% 92%83% 100%
120Vac
277Vac
LED-50W Series
Fixed Output and Dimmable Switch Mode LED Drivers
Safety Cert. Standard
UL/CUL UL8750
CSA 22.2
CE EN61347
EMC Standard Notes
EN55015
EN61000-3-2 > 80% Rated Power
EN61000-3-3 Class C
FCC, 47CFR Part 15 Class B
EN6100-4-5 2KV L-N, 8/20 μsec
Surge Protection
I Thomas selectis%' I Rexearch Produn: Typical Dimming Circuii
© 2018 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
“-D” Option: 0-10VDC and Resistance Dimming
Notes:
1. 0-10V dimmable version comes with an extra two wires +Purple/-Gray on the output side.
2. Compatible with most 0-10V dimmers. Recommended dimmer is Leviton IP710 or equivalent
3. 0-10V dimmable version is not intended to dim below about 5% @ 0V or 10% @ 1.0V
4. 0-10V dimmable version output will be 100% with Purple/Gray open and minimum with Purple/Gray Shorted.
Parameters Minimum Typical Maximum
Source Current out of 0-10V Purple Wire 0 mA —- 2 mA
Absolute Voltage Range on 0-10V (+) Purple Wire -2.0 V —- +15 V
Dim (+) Purple
IP710 Wall Dimmer
LED50W-XX-CXXXX-D
Dim (-) Gray
(Dimmer must be current-sink type control)
Typical Dimming Circuit
LED-50W Series
Fixed Output and Dimmable Switch Mode LED Drivers
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
Dimming Input Vdc
Output Current / 0-10VDC Dimming Input
0
10
20
30
40
50
60
70
80
90
100
Output Current %