CES-1xx-xx-x-S-xx Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
© ' 007 I WI (50 POSITION ONLY) 0 OF POSITIDINS x .I00 [254 L008 [.20] [CUT POSITIONS] 4- DOS I IJI . cm - ,050 [MII 27 b (SEE NOTE 4) "BI. _t ,I2o[3.05] REF 200[5.oa] REF 025 064 REF JL ‘ILIR TABLE 1 STYLE "A" .01 128 [3 25] 02 223 [5 66] Ion[2,54] I XXAXXAXASAXX J— N OF POSITIONS 70? THRU 750 1 OPTIONS CONTACT LEAD STVLE ROW SPECIFICATION PLATING SPECIFICATION , ‘MATTE TIN, CONTAC 76‘ 0p“ GOLD IN CON 3p“ GOLD ON TAIL ,5; 30M” SELECTIVE GOLD IN CONTACT AREA MATTE TIN ON TAIL VF: 3n“ SELECTIVE GOLD IN CONTACT AREA, MATTE TIN ON TAIL 7L: IOu“ SELECTIVE GOLD IN CONTACT AREA MATTE TIN ON TAIL 02.0[0 51] REF 90 m (9 PACKAGING VIEW EA 53 V E , K 702 T L: i OH 15 :JItom 025] REF ”I: " ”OI I 2' MAX SWAY ERA (EITHER DIRECTION) i PACKAGING VIEW SECTION A , A PACKAGING 1AELE (5 PCS MIN) LEAD STYLE TUBE F'LuG ,m a 702 9112470153 was nzm 911724703776 was wommm NOTE Eta:
2
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
.120 3.05
REF
(50 POSITION ONLY)
NO OF POSITIOINS X .100 [2.54]
.008 [.20] (CUT POSITIONS)
.050
-
.005
+
.001 1.27
-
0.13
+
0.03
(SEE NOTE 4)
"B"
"B"
C
L
.040 1.02
(SEE NOTE 8)
.120
REF
3.05
90°
±2°
-RA
C
CES-1XX-XX-X-S-XX
PLATING SPECIFICATION
CONTACT LEAD STYLE
-01 THRU -50
No OF POSITIONS
ROW SPECIFICATION
-S: SINGLE ROW
(USE CES-XX-S)
OPTIONS
-RA: RIGHT ANGLE
(STYLE -02 ONLY)
.200
REF
5.08
.025
REF
0.64
"A"
.100 2.54
"A"
"A"
SECTION "B"-"B"
C
LC
L
.010
REF
0.25
.020 0.51
REF
2
MAX SWAY
(EITHER DIRECTION)
SECTION "A"-"A"
PACKAGING VIEW
LEAD STYLE -01 & -02
NOTE: PINS TO BE
FACING THE
SAME
DIRECTION
NOTE:
MIXED PIN
ORIENTATION
ACCEPTABLE
-01: USE C-45-01-X
-02: USE C-45-02-X
+.002 [.03]
-.005 [.13]
C
PACKAGING VIEW
LEAD STYLE -02-RA
.03
.13
.001
.005
C
C
-T: MATTE TIN, CONTACT AND TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
C
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MIN CONTACT RETENTION 2 LB
3. MAX ALLOWABLE BOW: .006 [.015] IN/IN
4. "END WALLS" AFTER CUTTING SHOULD BE .015
[.38 ]
5. MAX CUT FLASH: .015 [.38] WITH NO FLASH ALLOWED IN HOLES.
6. MAX TERMINAL BURR: .003 [.08]
7. WHEN FILLING THE ASSEMBLY, ALL CONTACTS MUST BE
FACING THE SAME DIRECTION.
8. TO BE MEASURED AT THE BEND.
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
CLOSED ENTRY SOCKET STRIP
BY:
CES-1XX-XX-X-S-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
KOLB 12-6-89
1
1
SHEET SCALE: 3:1
F:\DWG\MISC\MKTG\CES-1XX-XX-X-S-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
INSULATOR: PBT, UL 94 VO
COLOR: BLACK
TERMINAL: PHOS BRONZE
REVISION AE

Products related to this Datasheet

CONN RCPT 7POS 0.1 GOLD PCB
Available Quantity: 1,009
Unit Price: 2.73
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 122
Unit Price: 3.28
CONN RCPT 24POS 0.1 GOLD PCB
Available Quantity: 78
Unit Price: 5.62
CONN RCPT 37POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 8.31
CONN RCPT 36POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 8.09
CONN RCPT 35POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.86
CONN RCPT 34POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.64
CONN RCPT 33POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.41
CONN RCPT 32POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.19
CONN RCPT 31POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.96
CONN RCPT 30POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.74
CONN RCPT 29POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.51
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.29
CONN RCPT 27POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.07
CONN RCPT 26POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.08
CONN RCPT 25POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.85
CONN RCPT 23POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.38
CONN RCPT 22POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.15
CONN RCPT 21POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.91
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.68
CONN RCPT 19POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.45
CONN RCPT 18POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.21
CONN RCPT 17POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.98
CONN RCPT 16POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.74
CONN RCPT 15POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.51
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.04
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.93176
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 13POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0