CDSOD323-TxxL(C) Datasheet by Bourns Inc.

BOURNS' i}?
Features
n Lead free as standard*
n ESD protection 30 kV max.
n Low capacitance ~ 1.0 pF
n Protects 1 line
n Uni/bidirectional configuration
Applications
n HDMI 1.4
n Digital Visual Interface (DVI)
n USB 3.0 / USB OTG
n Memory protection
n SIM card ports
Electrical & Thermal Characteristics (@ TA = 25 °C Unless Otherwise Noted)
CDSOD323-TxxLC - TVS Diode Series
*No lead detected in standard tests of homogeneous materials.
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Notes:
1. Part numbers with suffix “C” indicate bidirectional device, i.e. CDSOD323-T05LC.
2. For bidirectional devices only, the electrical specifications apply in both directions.
3. Unidirectional only: Positive potential is applied from pin 1 to 2.
General Information
Portable communications, computing and video equipment manufacturers are
challenging the semiconductor industry to develop increasingly smaller electronic
components.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection
applications in SOD323 package size format. The Transient Voltage Suppressor Diode
series offers a choice of voltage types ranging from 5 V to 24 V in a unidirectional or
bidirectional configuration.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle on standard
pick and place equipment and their flat configuration minimizes roll away. The Bourns®
device will assist compliance with IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC
61000-4-5 (Surge) requirements.
Note: For 12 V and 24 V VDSL applications, the CDSOD323-TxxC-DSL family of
devices is recommended.
Parameter Symbol Value Unit
Peak Pulse Power (tp = 8/20 µs) PPP 350 W
Operating Temperature TL-55 to +150 ºC
Storage Temperature TSTG -55 to +150 ºC
ESD Protection (per IEC 61000-4-2)
Contact - Min.
Contact - Max.
Air - Min.
Air - Max.
ESD
±8
±30
±15
±30
kV
Parameter Symbol
CDSOD323-
Unit
Uni-
T05L
Bi-
T05LC
Uni-
T08L
Bi-
T08LC
Uni-
T12L
Bi-
T12LC
Min. Breakdown Voltage @ 1 mA VBR 6.0 6.0 8.5 8.5 13.3 13.3 V
Working Peak Voltage VM5.0 5.0 8.0 8.0 12.0 12.0 V
Maximum Clamping Voltage @ IP = 1 A VC9.8 9.8 13.4 13.4 19.0 19.0 V
Typical Clamping Voltage
@ 8/20 µs @ IPP
VC
18.3 V @
15 A
18.3 V @
15 A
18.3 V @
15 A
18.3 V
@ 15 A
28.6 V @
11 A
28.6 V @
11 A V
Maximum Leakage Current @ VWM ID55221 1 µA
Typical Capacitance @ 0 V, 1 MHz CP1.0 pF
**RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
1
2
UNIDIRECTIONAL
1
2
BIDIRECTIONAL
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS' No‘es: u : tlwpp/z CD D To C r—\ r—w %
20
40
60
80
100
120
0
03
0252015105
IPP – Peak Pulse Current (% of IPP)
t – Time (µs)
Test Waveform Parameters
tt = 8 µs
td = 20 µs
tt
et
td = t|IPP/2
10,000
1,000
100
10
10.1 10 10010,0001,000
P
PP
– Peak Pulse Current (W)
t
d
– Pulse Duration (µs)
350 W, 8/20 µs Waveform
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CDSOD323-TxxLC - TVS Diode Series
Performance Graphs
Block Diagram How to Order
CD SOD323 - T 05 LC
Common Code
Chip Diode
Package
• SOD323 = SOD-323 Package
Model
T = Transient Voltage Suppressor
Working Peak Reverse Voltage
05 = 5 VRWM (Volts)
Suffix
L = Ultralow Capacitance Unidirectional Diode
LC = Ultralow Capacitance Bidirectional Diode
Peak Pulse Power vs. Pulse Time Pulse Waveform
Notes:
1. Part numbers with suffix “C” indicate bidirectional device, i.e. CDSOD323-T05LC.
2. For bidirectional devices only, the electrical specifications apply in both directions.
3. Unidirectional only: Positive potential is applied from pin 1 to 2.
Parameter Symbol
CDSOD323-
Unit
Uni-
T15L
Bi-
T15LC
Uni-
T18L
Bi-
T18LC
Uni-
T24L
Bi-
T24LC
Min. Breakdown Voltage @ 1 mA VBR 16.7 16.7 20.0 20.0 26.7 26.7 V
Working Peak Voltage VM15.0 15.0 18.0 18.0 24.0 24.0 V
Maximum Clamping Voltage @ IP = 1 A VC24.0 24.0 29.0 29.0 43.0 43.0 V
Typical Clamping Voltage
@ 8/20 µs @ IPP
VC
31.8 V
@ 10 A
31.8 V
@ 10 A
45.0 V
@ 8 A
45.0 V
@ 8 A
56.0 V
@ 6 A
56.0 V
@ 6 A V
Maximum Leakage Current @ VWM ID1µA
Typical Capacitance @ 0 V, 1 MHz CJ1.0 pF
Electrical & Thermal Characteristics (@ TA = 25 °C Unless Otherwise Noted)
1
2
UNIDIRECTIONAL
1
2
BIDIRECTIONAL
BOURNS' 1k 4? #0 4 :11 .41 4 fl $1 0.80 (0. 31 0 1.40 0 5 ) 1L (0. 55) E 41-4 1 T 10 o. 0 (0,020) 1.50 . 1.90 10.053 . 0.075) 1.15 , 1.45 10.045 , 0.057) 2.39 , 2.70 10.094 , 0.106) 0.92 , 1.14 10.036 , 0.045) 0.25 . 0.40 10.010 . 0.01s) 0.08 . 0.20 10.003 . 0.008) 0.13 10.005) 0.30 , 0.45 10.012 , 0.018)
Product Dimensions
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CDSOD323-TxxLC - TVS Diode Series
This is a molded JEDEC SOD-323 package with lead free 100 %
Sn plating on the terminations. It weighs approximately 30 mg and
has a flammability rating of UL 94V-0.
Typical Part Marking
Each device has device marking outlined below and the
unidirectional devices have an additional Polarity Band indicating
the cathode.
CDSOD323-T05L ......................................................................... T5
CDSOD323-T05LC ....................................................................... S5
CDSOD323-T08L ......................................................................... T8
CDSOD323-T08LC ....................................................................... S8
CDSOD323-T12L ....................................................................... T12
CDSOD323-T12LC .................................................................... S12
CDSOD323-T15L ....................................................................... T15
CDSOD323-T15LC .................................................................... S15
CDSOD323-T18L ....................................................................... T18
CDSOD323-T18LC .................................................................... S18
CDSOD323-T24L ....................................................................... T24
CDSOD323-T24LC ..................................................................... S24
DIMENSIONS: MM
(INCHES)
Dimensions
A1.60 - 1.90
(0.063 - 0.075)
B1.15 - 1.45
(0.045 - 0.057)
C2.39 - 2.70
(0.094 - 0.106)
D0.92 - 1.14
(0.036 - 0.045)
E0.25 - 0.40
(0.010 - 0.016)
F0.08 - 0.20
(0.003 - 0.008)
H0.13 MAX.
(0.005) .........
J0.30 - 0.45
(0.012 - 0.018)
H
F
E
J
A
C
CATHODE BAND
(FOR UNIDIRECTIONAL
PRODUCTS ONLY)
W
D
B
L S L
Recommended Footprint
H
F
E
J
A
C
W
D
B
L S L
DIMENSIONS: MM
(INCHES)
Dimensions (Nominal)
L0.80
(0.031)
S1.40
(0.055)
W0.50
(0.020)
Environmental Specifications
Moisture Sensitivity Level ................................................................1
ESD Classification (HBM)............................................................. 3B
BOURNS 1.55 : 0 10 10.051 : 0 004) 2.90 : 010 10.114 : 0 004) 1.35 : 010 10.053 : 0 004) 1.55 : 0 05 10.051 : 0 002) 173 17,003. or: IR NS . 300 B 13150. 1 : 0 20 10.512 : 0 003) 1.75 : 0 10 10.059 : 0 004) 3.50 : 0 05 10.133 : 0 002) 4.00:010 10.157 : 0 004) 4.00:010 10.157 : 0 004) 2.00 : 0 05 10.079 : 0 002) 0.20 : 0 10 10.003 : 0 004) 3.00 : 0 20 10.315 : 0 003) 135 10,531;
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaim-
ers as set forth on the last page of this document, and at www.bourns.com/docs/legal/
disclaimer.pdf.
CDSOD323-TxxLC - TVS Diode Series
Packaging Information
The surface mount product is packaged in an 8 mm x 4 mm tape and reel format per EIA-481 standard.
Devices are packed in accordance with EIA standard
RS-481-A.
DIMENSIONS: MM
(INCHES)
Item Symbol SOD323
Carrier Width A1.55 ± 0.10
(0.061 ± 0.004)
Carrier Length B 2.90 ± 0.10
(0.114 ± 0.004)
Carrier Depth C 1.35 ± 0.10
(0.053 ± 0.004)
Sprocket Hole d 1.55 ± 0.05
(0.061 ± 0.002)
Reel Outside Diameter D 178
(7.008)
Reel Inner Diameter D1 80.0 ...
(3.150) Min.
Feed Hole Diameter D2 13.0 ± 0.20
(0.512 ± 0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 3.50 ± 0.05
(0.138 ± 0.002)
Punch Hole Pitch P 4.00 ± 0.10
(0.157 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.05
(0.079 ± 0.002)
Overall Tape Thickness T 0.20 ± 0.10
(0.008 ± 0.004)
Tape Width W 8.00 ± 0.20
(0.315 ± 0.008)
Reel Width W1 13.5 .
(0.531) Max.
Quantity per Reel -- 3,000
REV. 12/19
.......
.......
....... ..............
....... ..............
P A
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device
Product
Orientation Leader
Start
d
Asia-Pacific:
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Tel: +36 88 885 877
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the users application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the users
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the users sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
users sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R