PN-DESIGNKIT-16 Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
F‘ORrrNo-rl:s SOLUTIONS é . + Diflevential § || 'IF-PF—DH wwwH g;
LVDS
Output Port - Surge Protection
TBU-CA085-200-WH
LVDS
Device
Input
VCC
VCC
VCC
TBU-CA085-200-WH
CDSOT23-S2004
CDSOT23-S2004
2031-42T-SM-RPLF
2031-42T-SM-RPLF
The schematic above illustrates the application protection and does not constitute the complete circuit design.
Customers should verify actual device performance in their specific applications.
TBU-CA085-200-WH
2031-42T-SM-RPLF
CDSOT23-S2004
COPYRIGHT© 2012 • BOURNS, INC. • 6/12 • e/CPK1135 • “PortNote” is a registered service mark of Bourns, Inc.
“Bourns” and “TBU” are registered trademarks of Bourns, Inc. in the U.S. and other countries.
Solution Products
Asia-Pacific: Tel +886-2 256 241 17
Fax +886-2 256 241 16
Bourns® PortNote® solutions provide protection
recommendations for typical port threats.
For more information, go to:
www.bourns.com
or email: protection@bourns.com
Americas: Tel +1-951 781-5500
Fax +1-951 781-5700
Europe: Tel +41-(0)41 768 55 55
Fax +41-(0)41 768 55 10
Compliance
IEC 61000-4-5; Class 4 and 5; 4000 V / 95 A
Alternate Recommendations
Other PortNote® Solutions:
• LVDS: Input Port - Surge Protection
Specific solutions are also available for lower
levels of IEC 61000-4-5 as well as the ITU-T and
GR-1089-CORE documents.
Benefit
This solution provides line output protection
without impairing the LVDS signal up to 3 GHz.
Objective
Low voltage differential signaling (LVDS)
utilizes a 1.25 V electrical signal. This
solution protects LVDS which is exposed to
high level surges.
Solution
2 TBU® High-Speed Protectors:
TBU-CA085-200-WH
2 GDTs: 2031-42T-SM-RPLF
2 Switching Diode Arrays: CDSOT23-S2004
PN-DESIGNKIT-16
Design Kit

Products related to this Datasheet

CIRC PRT KIT SURGE SUPPRES 30PC
Available Quantity: 0
Unit Price: 0