43650 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
D molex" C ng REVISION. ECR/ECN INFORMATION. E SHEET No. w E 201 I 2 DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY. PS-43650
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 1 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
MICRO-FIT SINGLE ROW CONNECTOR SYSTEM
1.0 SCOPE
This Product Specification covers the performance requirements and test methods of Micro-Fit
3.00 mm (.118 inch) centerline (pitch) wire to board and wire to wire connector systems terminated
with 18 to 30 AWG stranded wire using crimp technology with tin or gold plating.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBERS
Receptacle: 43645 Female Crimp Terminal: 43030
TPA Receptacle: 171850 Male Crimp Terminal: 43031
TPA Plug: 200875
Plug: 43640
Headers: 43650
Test Plug: 44242 (recommended for continuity testing only)
Other products conforming to this specification are noted on the individual drawings.
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
Housings: Receptacle and Plug - Polyester, Nylon; Headers - LCP
Crimp Terminals: Phosphor Bronze
Pins: Brass
2.3 SAFETY AGENCY APPROVALS
UL File Number: E29179
CSA: LR19980
IEC 61984 Certification: Tested to and found in compliance with IEC 61984. NRTL type
examination certificate available from Molex upon request. Contact Molex Safety Agency team
for questions regarding certification on specific part numbers.“
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
Test Summary: TS-43045-001
Application Spec: AS-45499-001 (moisturizing nylon parts)
4.0 RATINGS
4.1 SAFETY AGENCY RATINGS
Series
Agency Voltage Rating
(AC RMS or DC)
Agency Current Rating (Single Circuit)
(Amps)
UL CSA IEC UL CSA IEC
43640 250 600 250 5 7 5
200875 250 600 250 5 7 5
43645 600 600 250 8 8 5
43650 600 600 250 8 8 5
171850 600 600 250 5 7 5
(Current ratings are maximum and may vary depending on wire size, circuit count, and
end-use application. Further testing may be required in the end-use application.)
D molex" C Stranded Cogger Wire Size Max. Outside Insulation Diameter REVISION. ECR/ECN INFORMATION. EC No. DATE. 201 I 2 TITLE. SHEET No. DOCUMENT NUMBER PS-43650 CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 2 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.2 CURRENT DERATING AND APPLICABLE WIRES
Current is dependent on connector size, contact material, plating, ambient temperature, printed
circuit board characteristics and related factors. Actual current rating is application dependent
and should be evaluated for each application.
Stranded Copper Wire Size Max. Outside Insulation Diameter
18 AWG 1.85 mm (.073 inch)
0.75 mm2 1.85 mm (.073 inch)
20 AWG 1.85 mm (.073 inch)
22 AWG 1.85 mm (.073 inch)
24 AWG 1.85 mm (.073 inch)
26 AWG 1.27 mm (.050 inch)
28 AWG 1.27 mm (.050 inch)
30 AWG 1.27 mm (.050 inch)
CURRENT DERATING REFERENCE INFORMATION
AWG and
Metric
Wire Size
2-circuit 6-circuit 12-circuit
W-W W-B W-W W-B W-W W-B
Amps Amps Amps Amps Amps Amps
18 7 8.5 6.5 7 6.5 6.5
20 AWG or
0.75mm2 6.5 7 5 * 5.5 4.5 * 5
22 5.5 * 6 * 4 * 4.5 * 3.5 * 4
24 5 5.5 4 * 4.5 3 * 3.5
26 4 4.5 3 * 4 2.5 * 3.5
28 3 * 4 * 2 * 3 * 2 * 3
30 3 3.5 2 * 3 2 * 2.5
1) Values are for REFERENCE ONLY.
2) Current de-ratings are based on not exceeding 30°C Temperature Rise.
3) Testing conducted using tinned stranded copper wire and tin plated terminals.
4) PCB trace design can greatly affect temperature rise results in Wire-to-Board applications.
5) Data is for all circuits powered.
6) * indicates interpolated information.
7) W-W: Wire-to-Wire W-B: Wire-to-Board
D molex" C REVISION. ECR/ECN INFORMATION. EC No. DATE. 201 I 2 TITLE. SHEET No. DOCUMENT NUMBER PS-43650 CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 3 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.3 CURRENT FOR TEST PLUG 44242
2.5 Amps Maximum (Pogo pin current capacity)
Test plugs are for testing purposes only and not intended for continuous use.
4.4 TEMPERATURE
Operating: - 40°C to + 105°C (Including Terminal Temperature Rise)
Nonoperating: - 40°C to + 105°C
D molex" C REVISION. ECR/ECN INFORMATION. EC No. DATE. 201 I 2 TITLE. SHEET No. DOCUMENT NUMBER PS-43650 CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 4 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
DESCRIPTION
TEST CONDITION
REQUIREMENT
Contact
Resistance
(Low Level)
Mate connectors: apply a maximum voltage
of 20 mV and a current of 100 mA.
(Does not include wire resistance)
10 milliohms
MAXIMUM
[initial]
Contact
Resistance of
Wire Termination
(Low Level)
Terminate the applicable wire to the terminal
and measure wire using a voltage of 20 mV
and a current of 100 mA.
5 milliohms
MAXIMUM
[initial]
Insulation
Resistance
Unmate & unmount connectors: apply a
voltage of 500 VDC between adjacent
terminals and between terminals to ground.
1000 Megohms
MINIMUM
Dielectric
Withstanding
Voltage
Unmate connectors: apply a voltage of {two
times the rated voltage plus 1000 volts} VAC
for 1 minute between adjacent terminals and
between terminals to ground.
No breakdown;
current leakage < 5 mA
Capacitance Measure between adjacent terminals at 1
MHz.
2 picofarads
MAXIMUM
Temperature
Rise
(via Current Cycling)
Mate connectors: measure the temperature
rise at the rated current after:
1) 96 hours (steady state)
2) 240 hours (45 minutes ON and 15
minutes OFF per hour)
3) 96 hours (steady state)
Temperature rise:
+30°C MAXIMUM
D molex" C REVISION. ECR/ECN INFORMATION. E SHEET No. w E 201 I 2 DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY. PS-43650
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 5 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.2 MECHANICAL REQUIREMENTS
DESCRIPTION
TEST CONDITION
REQUIREMENT
Connector Mate
and
Unmate Forces
Mate and unmate connector (male to female)
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute. (per circuit)
8.0 N (1.8 lbf)
MAXIMUM insertion force
&
2.4 N (0.5 lbf)
MINIMUM withdrawal force
Crimp Terminal
Retention Force
(in Housing)
Axial pullout force on the terminal in the
housing at a rate of 25 ± 6 mm (1 ± ¼ inch)
per minute.
24.5 N (5.5 lbf)
MINIMUM retention force
Crimp Terminal
Insertion Force
(into Housing)
Apply an axial insertion force on the terminal
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute.
14.7 N (3.3 lbf)
MAXIMUM insertion force
Durability Mate connectors up to 30 cycles at a
maximum rate of 10 cycles per minute
20 milliohms MAXIMUM
(change from initial)
Vibration
(Random)
Mate connectors and vibrate per EIA 364-28,
test condition VII, Letter D.
Test Duration: 15 minutes each axis.
20 milliohms MAXIMUM
(change from initial)
&
Discontinuity < 1 microsecond
Shock
(Mechanical)
Mate connectors and shock at 50 g’s with ½
sine wave (11 milliseconds) shocks in the
±X,±Y,±Z axes (18 shocks total).
(Per EIA-364-27, Test Condition H)
20 milliohms MAXIMUM
(change from initial)
&
Discontinuity < 1 microsecond
Wire
Pullout Force
(Axial)
Apply an axial pullout force on the wire at a
rate of 25 ± 6 mm (1 ± ¼ inch) per minute.
MINIMUM pullout force
18 awg: 89.0 N (20.0 lbf)
0.75 mm2: 89.0 N (20.0 lbf)
20 awg: 57.8 N (13.0 lbf)
22 awg: 35.6 N (8.0 lbf)
24 awg: 22.2 N (5.0 lbf)
26 awg: 13.3 N (3.0 lbf)
28 awg: 8.9 N (2.0 lbf)
30 awg: 6.6 N (1.5 lbf)
Values may vary depending on
crimp tooling. Refer to Molex
Applicator Tooling
Specification.
Normal
Force Apply a perpendicular force. 2.7 N (0.6 lbf) MINIMUM
Pin to Header
Retention
Apply axial push force to pin at a rate of 25 ±
6 mm (1 ± ¼ inch) per minute.
13.7 N (3.1 lbf)
MINIMUM pushout force
Thumb Latch to
Ramp Yield Strength
Full mate and then Unmate the connectors at
a rate of 25 ± 6 mm (1 ± ¼ inch) per minute.
68.4 N (15.4 lbf)
MINIMUM Yield Strength
D molex" C REVISION. ECR/ECN INFORMATION. EC No. DATE. 201 I 2 TITLE. SHEET No. DOCUMENT NUMBER PS-43650 CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 6 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.3 ENVIRONMENTAL REQUIREMENTS
DESCRIPTION
TEST CONDITION
REQUIREMENT
Thermal Aging
Mate connectors; expose to:
240 hours at 105 ± 2°C
OR
500 hours at 85 ± 2°C
20 milliohms MAXIMUM
(change from initial)
Humidity
(Steady State)
Mate connectors: expose to a temperature of
40 ± 2°C with a relative humidity of 90-95%
for 96 hours.
Note: Remove surface moisture and air dry
for 1 hour prior to measurements.
20 milliohms MAXIMUM
(change from initial)
&
Dielectric Withstanding
Voltage:
No Breakdown at 500 VAC
&
Insulation Resistance:
1000 Megohms MINIMUM
Solderability Per SMES-152
Solder coverage:
95% MINIMUM
(per SMES-152)
Solder
Resistance
A) Wave Solder Process
Dip connector terminal tails in solder;
Solder Duration: 10 seconds MAX
Solder Temperature: 260°C MAX
Per AS-40000-5013
B) Convection Reflow Solder Process
260°C MAX Per AS-40000-5013
Visual:
No Damage to insulator
material
Salt Spray
Mate connectors
Orientation: Horizontal, latch on top surface
Duration: 48 hours exposure
Atmosphere: Salt spray from a 5% solution
Temperature: 35 ± 2°C
20 milliohms MAXIMUM
(change from initial)
Cold Resistance
Mate connectors:
Duration: 96 hours;
Temperature: -40 ± 3°C
20 milliohms MAXIMUM
(change from initial)
6.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage per the
packaging specifications listed below:
Receptacle, TPA Receptacle and Plug: Bulk Packaged
Headers: PK-70873-0321, PK-70873-0811, PK-70873-07**
D molex" C fi- [IIII T SEE CHLPT PS-43650 LTJlerD .[FES CABLE n:— m w E m w w 201 I 2 DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 7 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
7.0 GAGES AND FIXTURES
It is recommended that test plugs (Series 44242) be used for continuity testing of receptacles.
Standard mating parts should not be used for harness testing.
NOTE: The use of unauthorized testing devices and/or probes with a Molex product may cause
damage to and affect functionality of the Molex product, and such use may void any and all
warranties, expressed or implied.
8.0 OTHER INFORMATION
8.1 CABLE TIE AND OR WIRE TWIST LOCATION
CKT Sizes Dim T Min.
2-4 .500 (12.70)
5-8 .750 (19.10)
9-12 1.000 (25.40)
The “T” dimension defines a “free” length of wire, or a length of wire that is not subject to
significant bias by external factors such as a wire tie, wire twisting, or other means of
bending or deforming of the wires that repositions them from their natural relaxed state
or location where they enter the housing. Wires are to be dressed in such a manner
to allow the terminals to float freely in the pocket.
8.2 CONTACT ENGAGEMENT (WIPE) FOR FULLY MATED NOMINAL COMPONENTS
(FOR REFERENCE ONLY)
Receptacle
Mated to Plug/
Header Application Contact Wipe
(nominal)
43645
Receptacle (1)
43640 Plug Wire-to-Wire 0.083 in/(2.11 mm)
43650 Header Wire-to-Board 0.069 in/(1.75mm)
171850
TPA Receptacle (1)
43640 Plug Wire-to-Wire 0.072 in/(1.84mm)
43650 Header Wire-to-Board 0.063 in/(1.60mm)
200875 TPA Plug Wire-to-Wire 0.068 in/(1.72mm)
Note (1): Contact Wipe is based on 43030 female crimp terminal. If using 46235 female
crimp terminal, reduce Contact Wipe by .005 in/(0.13 mm).
D PS-43650 molex' \_/ 7 ’—‘ 7 7 E a 7 Z-EKT. ’7‘ paaafiaaaawfiaaq 7 m 7 g g 7 7 {LIKE @ 37m. 7 '—‘ 7 '_‘ Jilfi‘filmfififi [HERBE— M-[K'L @ ‘ EKT g '_‘ 7 r—\ FEEEBEEB‘B‘EB7 EEEBEB7 ‘O-EKY. @ 5 (KT @ _ m _ W 7W EMBEE‘EB 9-CKT. 6 D
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 8 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
8.3 STANDARD POLARIZATION FOR HEADERS AND PLUGS
(HEADERS ARE SHOWN)
) molex“ C 12.00 E 114m. IEEIBBIDGE 107cm, DIBIGU'BE 9-EKT. EIGDBGII Erna. DEE IGIGDBI GIBIIG GIGIB 54m. é-EKY, 7—EKY. PS-43650 REVISION: ECR/ECN INFORMATION: E SHEET No. w E 201 I 2 DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
MICRO-FIT
SINGLE ROW CONNECTORS
SHEET No.
N EC No: UCP2018-0645 9 of 9
DATE:
201
7
/
10/2
7
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
43650
SSOUSEK
JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
8.4 STANDARD POLARIZATION FOR RECEPTACLES

Products related to this Datasheet

CONN HEADER VERT 3POS 3MM
Available Quantity: 34,541
Unit Price: 1.2
CONN HEADER VERT 5POS 3MM
Available Quantity: 22,616
Unit Price: 1.76
CONN SOCKET 20-24AWG CRIMP GOLD
Available Quantity: 12,438
Unit Price: 0.15
CONN HEADER VERT 6POS 3MM
Available Quantity: 10,300
Unit Price: 1.97
CONN HEADER VERT 2POS 3MM
Available Quantity: 9,993
Unit Price: 0.92
CONN HEADER VERT 6POS 3MM
Available Quantity: 6,825
Unit Price: 1.57
CONN PIN 20-24AWG CRIMP GOLD
Available Quantity: 17,259
Unit Price: 0.18
CONN HEADER VERT 8POS 3MM
Available Quantity: 1,860
Unit Price: 1.91
CONN HEADER VERT 7POS 3MM
Available Quantity: 1,326
Unit Price: 2.1
CONN HEADER VERT 4POS 3MM
Available Quantity: 1,073
Unit Price: 1.21
CONN HEADER SMD R/A 10POS 3MM
Available Quantity: 2,570
Unit Price: 4.48
CONN HEADER SMD R/A 6POS 3MM
Available Quantity: 9,643
Unit Price: 3.92
CONN HEADER SMD R/A 4POS 3MM
Available Quantity: 2,011
Unit Price: 3.22
CONN HEADER SMD R/A 2POS 3MM
Available Quantity: 5,172
Unit Price: 2.32
CONN HEADER SMD R/A 2POS 3MM
Available Quantity: 17,254
Unit Price: 2.44
CONN HEADER SMD R/A 5POS 3MM
Available Quantity: 588
Unit Price: 3.51
CONN HEADER SMD R/A 3POS 3MM
Available Quantity: 434
Unit Price: 2.76
CONN HEADER SMD R/A 4POS 3MM
Available Quantity: 3,918
Unit Price: 3.9
CONN HEADER SMD R/A 3POS 3MM
Available Quantity: 0
Unit Price: 2.74
CONN HEADER SMD R/A 4POS 3MM
Available Quantity: 10,091
Unit Price: 3.34
CONN HEADER VERT 5POS 3MM
Available Quantity: 0
Unit Price: 1.31
CONN HEADER VERT 2POS 3MM
Available Quantity: 0
Unit Price: 1.12
CONN HEADER VERT 3POS 3MM
Available Quantity: 0
Unit Price: 1.25
CONN HEADER VERT 4POS 3MM
Available Quantity: 0
Unit Price: 1.55
CONN SOCKET 20-24AWG CRIMP TIN
Available Quantity: 0
Unit Price: 0.1
CONN PIN 20-24AWG CRIMP TIN
Available Quantity: 180,747
Unit Price: 0.1
CONN HEADER VERT 10POS 3MM
Available Quantity: 0
Unit Price: 2.69
CONN HEADER VERT 4POS 3MM
Available Quantity: 0
Unit Price: 37.84
CONN HEADER R/A 5POS 3MM
Available Quantity: 0
Unit Price: 1.43069
CONN HEADER SMD R/A 5POS 3MM
Available Quantity: 0
Unit Price: 2.23171