Datasheet

PART NO. COLOR" l L r fl mummy:- ~/ #\7
Dialight Corporation • 1913 Atlantic Avenue • Manasquan, NJ 08736 • TEL: (732) 223-9400 • FAX: (732) 223-8788 • www.dialight.com
3mm
LED CBI
®
Circuit Board Indicator
Tri-Level
564-0x00-xxx
2.54
[.100]
2.54 [.100]
15.24 [.600]
4.32
[.170]
MAX
CATHODE
11.56
[.455]
4.45
[.175]
.508 SQ.
[.020]
3.68 [.145]
5.08 [.200]
2.54
[.100]
2.54
[.100]
3.05
[.120]
Top LED
5.08 [.200]
2.54
[.100]
RECOMMENDED
P.C. BOARD
LAYOUT
1.0
[.040]
2.62
[.103 ±.015]
PART NO. COLOR*
HIGH EFFICIENCY - LED TYPE 01
564-0100-111 Red-Red-Red
564-0100-132 Red-Yellow-Green
564-0100-222 Green-Green-Green
564-0100-777 Orange-Orange-Orange
LOW CURRENT - LED TYPE 02
564-0200-111 Red-Red-Red
564-0200-132 Red-Yellow-Green
564-0200-222 Green-Green-Green
INTEGRAL RESISTOR, 5V - LED TYPE 03
564-0300-111 Red-Red-Red
564-0300-132 Red-Yellow-Green
564-0300-222 Green-Green-Green
BI-COLOR - LED TYPE 07
564-0700-111 Red/Green-Red/Green-Red/Green
564-0700-444 Yellow/Green-Yellow/Green-
Yellow/Green
* Top-Middle-Bottom LED
Benefits
Tri-level design conserves board space
Available with a variety of LEDs
Housing material UL94 V-0 rated
Black housing enhances contrast
Vibration and shock resistant
Housing assures proper LED alignment
Single insertion - 3 LEDs
Standoffs on housing facilitate PC board cleaning
Custom Combinations
• Contact factory for information on custom tri-level arrays
and color combinations.
LED Data
For absolute maximum ratings and other electrical/optical
data, refer to LED data sheet.
Dimensions in mm [inches]
564-0x00-xxx
Top LED Position
Bottom LED
Position
Middle LED Position
LED Type
Series
PART NUMBER ORDERING CODE
*Red/Yel Cathode for Bicolor
Color = 0) Blank 1) Red or Red/Green Bicolor 2) Green 3) Yellow
4) Yellow/Green Bicolor 7) Orange
Dialight
CLICK HERE
CLICK HERE
To Construct Custom Color Combinations of This Part
* I
F
= 20mA
Dialight Corporation • 1913 Atlantic Avenue • Manasquan, NJ 08736 • TEL: (732) 223-9400 • FAX: (732) 223-8788 • www.dialight.com
564-0x00-xxx
Peak I
V
V
F
Test Viewing LED
Part Number Color Wavelength nm mcd Volts Current (mA) Angle 2
Θ12
Data sheet Page #
Red 635 10 2* 10 60° 521-9216 4-53
564-0100-xxx Green 565 12.6 2.1* 10 60° 521-9210 4-53
Yellow 585 10 2.2 10 60° 521-9211 4-53
Orange 600 7 2.2* 10 60° 521-9498 4-53
HIGH EFFICIENCY
Peak I
V
V
F
Test Viewing LED
Part Number Color Wavelength nm mcd Volts Current (mA) Angle 2
Θ12
Data sheet Page #
Red 635 1.8 1.8 2 50° 521-9324 4-55
564-0200-xxx Green 565 1.6 1.8 2 50° 521-9326 4-55
Yellow 583 1.6 1.9 2 50° 521-9325 4-55
LOW CURRENT
Peak I
V
Test Forward Viewing LED
Part Number Color Wavelength nm mcd Voltage Current (mA) Angle 2
Θ12
Data sheet Page #
Red 635 4 5 10 60° 521-9215 4-54
564-0300-xxx Green 565 8 5 12 60° 521-9323 4-54
Yellow 583 8 5 10 60° 521-9322 4-54
INTEGRAL RESISTOR, 5V
Peak I
V
V
F
Test Viewing LED
Part Number Color Wavelength nm mcd Volts Current (mA) Angle 2
Θ12
Data sheet Page #
564-0700-111 Red/Green 635/565 5 2 10 50° 521-9459 4-58
564-0700-444 Yellow/Green 585/565 4.3/6.3 2.1*/2.1* 10 80° 521-9478 4-57
BI-COLOR
Dialight
Bicolor data shown as red/green or yellow/green
Typical Operating Characteristics (TA=25°C)
See LED data sheet for additional information
* I
F
= 20mA