Datasheet

LJ‘ 1- W ‘94 I wwkrwrwr; flflf'w'w'v N J4
4-41
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
Tolerance note: As noted,
otherwise:
LED Protrusion: ±0.04 mm [±0.016]
CBI Housing: ±0.02mm[±0.008]
3mm
LED CBI Circuit Board Indicator
Ganged Arrays
553-xxxx-xxx
212121212121
434343434343
5.08
[.200] TYP
2.54
[.100] TYP
.51
[.020] TYP
2.54
[.100] TYP
.46 SQ. NOM
[.018] TYP
5.08 [.200]
TYP 5 PLS
NON-ACCUM.
29.88
[1.174]
POLARITY
I.D. MARK
1.02 ±.05
[.040 ±.002]
TYP 24
5.08 [.200]
TYP 5 PLS
NON-ACCUM.
2.54 ±.05
[.100 ±.002]
TYP
2.54 ±.05
[.100 ±.002]
RECOMMENDED PC
BOARD HOLE PATTERN
9.50
[.347]
14.58
[.574]
19.65
[.774]
24.74
[.974]
9.06
[.36]
5.16
[.203]
REF
CARRIER
BI-LEVEL
ASSY
ULTRASONIC
WELD
10.67
[.420]
3.68
[.145] 90°
2.54
[.100] TYP
4.44
[.175]
REF
2.80
[.103]
MAX
11.56
[.455]
5.16
[.203]
REF
CARRIER
BI-LEVEL
ASSY
ULTRASONIC
WELD
10.67
[.420]
3.68
[.145] 90°
2.54
[.100] TYP
6.86
[.270]
REF
.38
[.015]
11.56
[.455]
5.16
[.203]
REF
CARRIER
BI-LEVEL
ASSY
ULTRASONIC
WELD
10.67
[.420]
3.68
[.145] 90°
2.54
[.100] TYP
6.86
[.270]
REF
3.51
[.138]
CBI Type 553-xxxx-0xx Standard View
CBI Type 553-22xx-1xx Backlight
CBI Type 553-xxxx-2xx DIN Compatible
STANDARD POLARITY
CATHODE ON RIGHT
STANDARD POLARITY
CATHODE ON RIGHT
STANDARD POLARITY
ANODE ON RIGHT
TOP
LED
TOP
LED
TOP
LED
553-xxxx-xxx
LED Type
01 - High Efficiency
02 - Low Current, 2mA
03 - Integral Resistor, 5V
07 - Bi-color
22 - Non-diffused
# of Positions 2–6
Top LED Color
Bottom LED Color
CBI Type
0 - Standard View
1 - Backlight
2 - DIN 41494 Compatible
Polarity Option
0) Standard Polarity 1) Reverse Polarity
Cathode Right Standard View Cathode Left Standard View
Cathode Right Backlight Cathode Left Backlight
Anode Right DIN Compatible Anode Left DIN Compatible
Series
PART NUMBER ORDERING CODE
Colors: 0) Blank 1) Red or Red/Green Bi-Color 2) Green 3) Yellow
4) Yellow/Green Bi-Color 7) Orange 8) Blue³
Features
2 through 12 LEDs
Mount on .200 center lines
Standard View: 553-xxxx-0xx compatible with:
553-xxxx single bi-level
Backlight: 553-22xx-1xx compatible with:
553-22xx-100 single backlighting bi-level
DIN Compatible: 553-xxxx-2xx compatible with:
553-xxxx-200 single DIN41494 bi-level
Reduces insertion labor cost
Welded angle bracket construction assures rigidity
Carrier and housing material meets UL 94 V-0
Custom Combinations
Consult factory for color or LED variations
Narrow .185 mounting pitches available, consult factory
Standard Polarity Shown in Above Drawings
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE
DEVICES
³
4-42
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
BACKLIGHT
Peak I
V
V
F
Test Viewing LED
Part Number Color** Wavelength nm mcd Volts Current (mA) Angle 2
ΘΘ½
Data sheet Page #
553-0111-0xx Red 650 10 2 10 45° 521-9427 4-64
553-0122-0xx Green 563 16 2.1 10 45° 521-9408 4-64
553-0133-0xx Yellow 585 6.3 2.1 10 45° 521-9428 4-64
553-0177-0xx Orange 600 7 2.2 10 60° 521-9498 4-58
553-0188-0xx Blue 428 12 3.5 10 70° 521-9831 4-57
553-0211-0xx Red 635 1.6 1.7 2 60° 521-9324 4-60
553-0222-0xx Green 565 1.6 1.9 2 60° 521-9326 4-60
553-0233-0xx Yellow 585 1.6 1.8 2 60° 521-9325 4-60
553-0311-0xx Red 635 29
5
10
††
60° 521-9215 4-59
553-0322-0xx Green 565 19
5
10
††
60° 521-9323 4-59
553-0333-0xx Yellow 585 12.6
5
10
††
60° 521-9322 4-59
553-0711-0xx Red/Green 635/565 4.7/10 2/2.1 10 50° 521-9459 4-63
553-0744-0xx Yellow/Green 585/565 4.3/6.3 2..1*/2.1* 10 80° 521-9478 4-62
553-2211-0xx Red 635 29 2* 10 45° 521-9432 4-61
553-2222-0xx Green 565 50 2.1* 10 45° 521-9430 4-61
553-2233-0xx Yellow 585 20 2.1* 10 45° 521-9431 4-61
553-xxxx-xxx
STANDARD VIEW
Peak I
V
V
F
Test Viewing LED
Part Number Color** Wavelength nm mcd Volts* Current (mA) Angle 2
ΘΘ½
Data sheet Page #
553-2211-1xx Red-Red 635/635 29/29 2/2 10 45° 521-9432 4-61
553-2222-1xx Green-Green 565/565 50/50 2.1/2.1 10 45° 521-9430 4-61
553-2223-1xx Green-Yellow 565/585 50/20 2.1/2.1 10 45° 521-9430/-9431 4-61
553-2232-1xx Yellow-Green 585/565 20/50 2.1/2.1 10 45° 521-9431/-9430 4-61
553-2233-1xx Yellow-Yellow 585/585 20/20 2.1/2.1 10 45° 521-9431 4-61
Peak I
V
V
F
Test Viewing LED
Part Number Color** Wavelength nm mcd Volts Current (mA) Angle 2
ΘΘ½
Data sheet Page #
553-0111-2xx Red 635 10 2
*
10 60° 521-9216 4-58
553-0122-2xx Green 565 12.6 2.1
*
10 60° 521-9210 4-58
553-0133-2xx Yellow 585 10 2.1
*
10 60° 521-9211 4-58
553-0177-2xx Orange 600 7 2.2 10 60° 521-9498 4-58
553-0188-2xx Blue 428 12 3.5 10 70° 521-9831 4-57
553-0211-2xx Red 635 1.6 1.7 2 60° 521-9324 4-60
553-0222-2xx Green 565 1.6 1.9 2 60° 521-9326 4-60
553-0233-2xx Yellow 585 1.6 1.8 2 60° 521-9325 4-60
553-0311-2xx Red 635 29
5
10
††
60° 521-9215 4-59
553-0322-2xx Green 565 19
5
10
††
60° 521-9323 4-59
553-0333-2xx Yellow 585 12.6
5
10
60° 521-9322 4-59
553-0711-2xx Red/Green 635/565 4.7/10 2/2.1 10 50° 521-9459 4-63
553-0744-2xx Yellow/Green 585/565 4.3/6.3 2.1*/2.1* 10 80° 521-9478 4-62
553-2211-2xx Red 635 29 2* 10 45° 521-9432 4-61
553-2222-2xx Green 565 50 2.1* 10 45° 521-9430 4-61
553-2233-2xx Yellow 585 20 2.1* 10 45° 521-9431 4-61
DIN COMPATIBLE
* I
F
= 20mA
Test Voltage
††
Forward Current mA
**
Top-Bottom LED
Typical Operating Characteristics (TA= 25°C)
See LED data sheet for additional information
See page 4-70 and 4-71 for Reference Only LED Drive Circuit Examples. See page 4-72 for Pin Out
4-57
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm Discrete LED
Tinted, Diffused
521-9831
3.4 [.134]
3.1 [.122]
0.6 [.024]
0.4 [.016]
ø
2.9 [.114]
2.7 [.106]
4.8 [.189]
4.4 [.173]
3.7 [.145]
3.5 [.138]
6.1 [.240]
5.7 [.224] 29 [1.142]
27 [1.063]
1.8 [.071]
1.2 [.047]
CATHODE
2.54 [.100]
0.6 [.024]
0.4 [.016]
0.7 [.028]
0.4 [.016]
4.8 [.189]
4.4 [.173]
SURFACE NOT FLAT
PART NO. COLOR
521-9831 Blue³
Blue
ABSOLUTE MAXIMUM RATINGS (T
A=25°C) -9831
Power Dissipation (mW) 100
Forward Current (mA) 20
Derating (mA/°C)
From 55°C
.44
Operating Temperature (°C) -40/+100
Storage Temperature (°C) -40/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Blue
OPERATING CHARACTERISTICS (T
A=25°C) -9831
Luminous Intensity (mcd) Min. 6.3
IF=10mA Typical 12
Peak Wavelength (nm) Typical 428
λ Peak
Viewing Angle (2Θ½) Typical 70°
Forward Voltage (V) Typical 3.5
IF=10mA Max. 4.2
Reverse Voltage (V) IR=10µA Min. 3
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE
DEVICES
³
NEW
UJE PART NO. COLOR _
4-58
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
Green Yellow Red Orange Red
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9210 -9211 -9216 -9498 -9636
Power Dissipation (mW) 100 60 100 135 100
Forward Current (mA) 30 20 30 25 40
Derating (mA/°C)
From 50°C
1from 25°C .4 .25 .4 .5 .51
Operating Temperature (°C) -55/+100 -55/+100 -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from body
3mm Discrete LED
High Efficiency
Diffused
521-9210, -9211, -9216, -9498, -9636
4.45
[.175]
1.02
[.040]
3.00
[.118]
1.50
[.059]
MAX
6.00
[.236]
25.4
[1.0] MIN 1.02
[.040]
MIN
.45
[.016 ] .40
[.016]
2.54
[.100]
3.30
[.13]
PART NO. COLOR
521-9210 Green
521-9211 Yellow
521-9216 Red
521-9498 Orange
521-9636 Red
Green Yellow Red Orange Red
OPERATING CHARACTERISTICS (TA=25°C) -9210 -9211 -9216 -9498 -9636
Luminous Intensity (mcd) Min. 4.7 7.4 7.4 3.4 8.71
IF=10mA 1 IF=20mA Typical 12.6 10 10 7 481
Peak Wavelength (nm) Typical 565 585 635 600 660
λ Peak
Viewing Angle (2Θ ½) Typical 60° 60° 60° 60° 60°
Forward Voltage (V) Typical 2.112.11212.2 1.81
IF=10mA 1IF=20mA Max. 2.812.812.813 2.41
Reverse Voltage (V), IR=100µA Max. 5 5 5 5 4
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
short lead cathode all colors except 521-9636 Red.
For 521-9636 Red, short lead is anode.
NEW
4-59
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm Discrete LED
Integral Resistor, 5V
Diffused
521-9215, -9322, -9323
4.40 [.175]
2.54
[.100]
2.90
[.115]
3.20
[.125]
1.01
[.040]
5.97 [.235] 2.41 [.950] MAX
1.27
[.050]
.457
[.018]
SQ.
CATHODE
1.0
[.040]
PART NO. COLOR
521-9215 Red
521-9322 Yellow
521-9323 Green
Red Yellow Green
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9215 -9322 -9323
Forward Voltage (V) 7.5 7.5 7.5
Derating (V/°C)
From 50°C
.086 .086 .071
Operating Temperature (°C) -40/+85 -40/+85 -20/+85
Storage Temperature (°C) -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Red Yellow Green
OPERATING CHARACTERISTICS (TA=25°C) -9215 -9322 -9323
Luminous Intensity (mcd) Min. 8.7 3.7 5.6
VF=5V Typical 29 12.6 19
Peak Wavelength (nm) Typical 635 585 565
λ Peak
Viewing Angle (2Θ½) Typical 60° 60° 60°
Forward Current (mA) Typical 10 10 10
VF=5V Max. 20 20 20
Reverse Voltage (V), IR=100µA Min. 5 5 5
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
PART NO. COLOR
4-60
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm Discrete LED
Low Current
Diffused
521-9324, -9325, -9326
4.4
[.175]
1.01
[.040]
5.97
[.235]
26.67
[1.05]
MIN.
1.00
[.040]
.40
[.016]
3.3
[.130] 2.54
[.100]
.40
[.016]
CATHODE
1.0
[.040]
PART NO. COLOR
521-9324 Red
521-9325 Yellow
521-9326 Green
Red Yellow Green
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9324 -9325 -9326
Power Dissipation (mW) 20 20 20
Forward Current (mA) 7 7 7
Derating (mA/°C)
From 90°C
.7 .7 .7
Peak Current (mA) 500 500 500
Pulse width = 10 µs
Operating Temperature (°C) -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Red Yellow Green
OPERATING CHARACTERISTICS (TA=25°C) -9324 -9325 -9326
Luminous Intensity (mcd) Min. 1 1 1
IF=2mA Typical 1.6 1.6 1.6
Peak Wavelength (nm) Typical 635 585 565
λ Peak
Viewing Angle (2Θ ½) Typical 60° 60° 60°
Forward Voltage (V) Typical 1.7 1.8 1.9
IF=2mA Max. 2.2 2.7 2.2
Reverse Voltage (V), IR=50µA Min. 5 5 5
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
PART NO. COLOR
4-61
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm Discrete LED
High Efficiency
Tinted, Non-Diffused
521-9430, -9431, -9432
3.0
[.118]
4.44
[.175]
1.0
[.040]
5.97 MAX
[.235] 25.4
[.100]
MIN
1.27
[.050]
.457
[.018]
3.2
[.126]
2.54
[.100]
.40
[.016]
CATHOD
E
1.0
[.040]
PART NO. COLOR
521-9430 Green
521-9431 Yellow
521-9432 Red
Green Yellow Red
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9430 -9431 -9432
Power Dissipation (mW) 100 60 100
Forward Current (mA) 30 20 30
Derating (mA/°C)
From 50°C
.4 .25 .4
Peak Current (mA) 120 80 120
Pulse width = 100µs
Operating Temperature (°C) -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Green Yellow Red
OPERATING CHARACTERISTICS (TA=25°C) -9430 -9431 -9432
Luminous Intensity (mcd) Min. 32 10 8.7
IF=10mA Typical 50 20 29
Peak Wavelength (nm) Typical 565 585 635
λ Peak
Viewing Angle (2Θ½) Typical 45° 45° 45°
Forward Voltage (V) Typical 2.1 2.1 2
IF=20mA Max. 2.8 2.8 2.8
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
PART NO. COLOR
4-62
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm Discrete LED
Bi-Color
Non-Tinted, Diffused
521-9478, -9628, -9768
3.20
[.126]
MAX
4.45
[.175]
5.20 ±.5
[.205 ±.02]
1.02
[.040]
3.00
[.118]
25.40
[1.00]
MIN
RED CATHODE 521-9768
YELLOW CATHODE 521-9478
GREEN CATHODE 521-9628
.50
[.020]
TYP
2.54
[.100]
NOM
2.54
[.100]
NOTE:
MENISCUS MAY EXTEND 1.0MM [.040]
DOWN FROM HOUSING
PART NO. COLOR
521-9478 Yellow/Green
521-9628 Red/Green
521-9768 Red/Yellow
Yellow/Green Red/Green Red/Yellow
ABSOLUTE MAXIMUM RATINGS (T
A=25°C) -9478 -9628 -9768
Power Dissipation (mW) 60/100 140/100 100/60
Forward Current (mA) 20/30 40/30 30/20
Derating (mA/°C)
From 25°C
1
From 50°C
.251/.401.5/.4 .41/.251
Peak Current (mA) 80/120 200/120 120/80
Pulse width = 10µs
Operating Temperature (°C) -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.66 mm from case
Yellow/Green Red/Green Red/Yellow
OPERATING CHARACTERISTICS (T
A=25°C) -9478 -9628 -9768
Luminous Intensity (mcd) Min. 2.5/2.5 3.7*/1.1* 1.7*/1.7*
IF=10mA * IF=20mA Typical 4.3/6.3 12.6*/3.7* 5.6*/5.6*
Peak Wavelength (nm) Typical 585/565 660/565 630/585
λ Peak
Viewing Angle (2Θ ½) Typical 80° 200° 80°
Forward Voltage (V) Typical 2.1/2.1 1.8/2.1 2/2.1
IF=20mA Max. 2.8/2.8 2.4/2.8 2.8/2.8
Reverse Voltage (V) IR=100ua Min. 5 5 5
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
«o $6 PART NO. COLOR
4-63
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm Discrete LED
Bi-Color
Non-Tinted, Diffused
521-9459
2.54
[.100]
3.00
[.118]
4.59 [.181]
6.10 [.240]
.50
[.020] SQ.
NOM.
26.92 [1.06] MIN
3.40
[.134]
MAX
CATHODE
GREEN
1.80
[.071]
MAX
4.0
[.158]
1.0
[.040]
PART NO. COLOR
521-9459 Red/Green
Red/Green
ABSOLUTE MAXIMUM RATINGS (T
A=25°C) -9459
Power Dissipation (mW) 140
Forward Current (mA) 45
Derating (mA/°C)
From 25°C
.6
Peak Current (mA) 1000
Pulse width = 10µs
Operating Temperature (°C) -55/+100
Storage Temperature (°C) -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Red/Green
OPERATING CHARACTERISTICS (T
A=25°C) -9459
Luminous Intensity (mcd) Min. 2.5/3.7
IF=10mA Typical 4.7/10
Peak Wavelength (nm) Typical 635/565
λ Peak
Viewing Angle (2Θ½) Typical 50°
Forward Voltage (V) Typical 2/2.1
IF=10mA Max. 2.8/2.8
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
4-64
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm Discrete LED
High Efficiency
Diffused
521-94xx
TYPE COLOR
521-9408 Green
521-9427 Red
521-9428 Yellow
Green Red Yellow
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9408 -9427 -9428
Power Dissipation (mW) 75 60 60
Forward Current (mA) 25 20 20
Derating (mA/°C)
From 50°C
.5 .5 .5
Peak Current (mA) 60 60 60
Operating Temperature (°C) -25/+85 -25/+85 -25/+85
Storage Temperature (°C) -30/+100 -30/+100 -30/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Green Red Yellow
OPERATING CHARACTERISTICS (TA=25°C) -9408 -9427 -9428
Luminous Intensity (mcd) Min. 5.6 3.6 2.2
IF=10mA Typical 16 10 6.3
Peak Wavelength (nm) Typical 563 650 585
λ Peak
Viewing Angle (2Θ ½) Typical 45° 45° 45°
Forward Voltage (V) Typical 2.1 2 2.1
IF=10mA Max. 3 3 3
Reverse Voltage (V), IR=10µA Min. 3 3 3
.50
[.020]
NOM
1.30 ±.25
[.051 ±.010]
24.00 ±.25
[.945 ±.010]
4.70 ±.20
[.185 ±.008]
3.09 ±.20
[.122 ±.008]
6.10 ±.38
[.240 ±.015]
.79 ±.20
[.031 ±.008]
3.30
[.130]
MAX
.50
[.020]
NOM
2.49 ±.25
[.098 ±.010]
CATHODE (–
)
1.0
[.040]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
Dimensions in mm [inches] MOUNTING CLIP: 515-0006
located on page 4-65