BZX284 Series Datasheet by NXP USA Inc.

nexpefla http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/ htt : www.nex eria.com salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet
Supersedes data of 1999 Apr 19 2002 May 28
DISCRETE SEMICONDUCTORS
BZX284 series
Voltage regulator diodes
db
ook, halfpage
M3D154
[1E] 4+
2002 May 28 2
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
FEATURES
Total power dissipation:
max. 400 mW
Two tolerance series:
±2% and ±5%
Working voltage range:
nom. 2.4 to 75 V (E24 range).
APPLICATIONS
General regulation functions.
DESCRIPTION
Low-power voltage regulator diodes in a SOD110 very small ceramic SMD
package. The diodes are available in the normalized E24 ±2% (BZX284-B) and
±5% (BZX284-C) tolerance range. The series consists of 37 types with nominal
working voltages from 2.4 to 75 V.
handbook, 4 columns
MAM219
ka
cathode mark
top viewside viewbottom view
ak
Fig.1 Simplified outline (SOD110) and symbol.
MARKING
TYPE
NUMBER MARKING
CODE TYPE
NUMBER MARKING
CODE TYPE
NUMBER MARKING
CODE TYPE
NUMBER MARKING
CODE
BZX284-B2V4 WO BZX284-B15 XH BZX284-C2V4 YO BZX284-C15 ZH
BZX284-B2V7 WP BZX284-B16 XI BZX284-C2V7 YP BZX284-C16 ZI
BZX284-B3V0 WQ BZX284-B18 XJ BZX284-C3V0 YQ BZX284-C18 ZJ
BZX284-B3V3 WR BZX284-B20 XK BZX284-C3V3 YR BZX284-C20 ZK
BZX284-B3V6 WS BZX284-B22 XL BZX284-C3V6 YS BZX284-C22 ZL
BZX284-B3V9 WT BZX284-B24 XM BZX284-C3V9 YT BZX284-C24 ZM
BZX284-B4V3 WU BZX284-B27 XN BZX284-C4V3 YU BZX284-C27 ZN
BZX284-B4V7 WV BZX284-B30 XO BZX284-C4V7 YV BZX284-C30 ZO
BZX284-B5V1 WW BZX284-B33 XP BZX284-C5V1 YW BZX284-C33 ZP
BZX284-B5V6 WX BZX284-B36 XQ BZX284-C5V6 YX BZX284-C36 ZQ
BZX284-B6V2 WY BZX284-B39 XR BZX284-C6V2 YY BZX284-C39 ZR
BZX284-B6V8 WZ BZX284-B43 XS BZX284-C6V8 YZ BZX284-C43 ZS
BZX284-B7V5 XA BZX284-B47 XT BZX284-C7V5 ZA BZX284-C47 ZT
BZX284-B8V2 XB BZX284-B51 XU BZX284-C8V2 ZB BZX284-C51 ZU
BZX284-B9V1 XC BZX284-B56 XV BZX284-C9V1 ZC BZX284-C56 ZV
BZX284-B10 XD BZX284-B62 XW BZX284-C10 ZD BZX284-C62 ZW
BZX284-B11 XE BZX284-B68 XX BZX284-C11 ZE BZX284-C68 ZX
BZX284-B12 XF BZX284-B75 XY BZX284-C12 ZF BZX284-C75 ZY
BZX284-B13 XG BZX284-C13 ZG − −
2002 May 28 3
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
Note
1. Device mounted on a printed-circuit board: 11 × 25 × 1.6 mm.
ELECTRICAL CHARACTERISTICS
Total BZX284-B and BZX284-C series
Tj = 25 °C unless otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
IFcontinuous forward current 250 mA
IZSM non-repetitive peak reverse current tp = 100 μs; square wave;
Tamb = 25 °C prior to surge see Tables 1 and 2
Ptot total power dissipation Tamb = 25 °C; note 1 400 mW
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
SYMBOL PARAMETER CONDITIONS MAX. UNIT
VFforward voltage IF = 10 mA; see Fig.2 0.9 V
IF = 100 mA; see Fig.2 1.1 V
IRreverse current
BZX284-B/C2V4 VR = 1 V 50 μA
BZX284-B/C2V7 VR = 1 V 20 μA
BZX284-B/C3V0 VR = 1 V 10 μA
BZX284-B/C3V3 VR = 1 V 5 μA
BZX284-B/C3V6 VR = 1 V 5 μA
BZX284-B/C3V9 VR = 1 V 3 μA
BZX284-B/C4V3 VR = 1 V 3 μA
BZX284-B/C4V7 VR = 2 V 3 μA
BZX284-B/C5V1 VR = 2 V 2 μA
BZX284-B/C5V6 VR = 2 V 1 μA
BZX284-B/C6V2 VR = 4 V 3 μA
BZX284-B/C6V8 VR = 4 V 2 μA
BZX284-B/C7V5 VR = 5 V 1 μA
BZX284-B/C8V2 VR = 5 V 700 nA
BZX284-B/C9V1 VR = 6 V 500 nA
BZX284-B/C10 VR = 7 V 200 nA
BZX284-B/C11 VR = 8 V 100 nA
BZX284-B/C12 VR = 8 V 100 nA
BZX284-B/C13 VR = 8 V 100 nA
BZX284-B/C15 to 75 VR = 0.7VZnom 50 nA
2002 May 28 4
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
Table 1 Per type BZX284-B/C2V4 to B/C24
Tj = 25 °C unless otherwise specified.
BZX284-
Bxxx
Cxxx
WORKING VOLTAGE
VZ (V)
at IZtest = 5 mA
DIFFERENTIAL RESISTANCE
rdif (Ω)TEMP. COEFF.
SZ (mV/K)
at IZtest = 5 mA
(see Figs 3 and 4)
DIODE CAP.
Cd (pF)
at f = 1 MHz;
VR = 0 V
NON-REPETITIVE PEAK
REVERSE CURRENT
IZSM (A) at tp = 100 μs;
Tamb = 25 °C
Tol. ±2% (B) Tol. ±5% (C) at IZtest = 1 mA at IZtest = 5 mA
MIN. MAX. MIN. MAX. TYP. MAX. TYP. MAX. TYP. MAX. MAX.
2V4 2.35 2.45 2.2 2.6 275 400 70 100 1.6 450 12.0
2V7 2.65 2.75 2.5 2.9 300 450 75 100 2.0 440 12.0
3V0 2.94 3.06 2.8 3.2 325 500 80 95 2.1 425 12.0
3V3 3.23 3.37 3.1 3.5 350 500 85 95 2.4 410 12.0
3V6 3.53 3.67 3.4 3.8 375 500 85 90 2.4 390 12.0
3V9 3.82 3.98 3.7 4.1 400 500 85 90 2.5 370 12.0
4V3 4.21 4.39 4.0 4.6 410 600 80 90 2.5 350 12.0
4V7 4.61 4.79 4.4 5.0 425 500 50 80 1.4 325 12.0
5V1 5.00 5.20 4.8 5.4 400 480 40 60 0.8 300 12.0
5V6 5.49 5.71 5.2 6.0 80 400 15 40 1.2 275 12.0
6V2 6.08 6.32 5.8 6.6 40 150 610 2.3 250 12.0
6V8 6.66 6.94 6.4 7.2 30 80 615 3.0 215 12.0
7V5 7.35 7.65 7.0 7.9 15 80 210 4.0 170 4.0
8V2 8.04 8.36 7.7 8.7 20 80 210 4.6 150 4.0
9V1 8.92 9.28 8.5 9.6 20 100 210 5.5 120 3.0
10 9.80 10.20 9.4 10.6 20 150 210 6.4 110 3.0
11 10.80 11.20 10.4 11.6 25 150 210 7.4 108 2.5
12 11.80 12.20 11.4 12.7 25 150 210 8.4 105 2.5
13 12.70 13.30 12.4 14.1 25 170 210 9.4 103 2.5
15 14.70 15.30 13.8 15.6 25 200 315 11.4 99 2.0
16 15.70 16.30 15.3 17.1 25 200 420 12.4 97 1.5
18 17.60 18.40 16.8 19.1 25 225 420 14.4 93 1.5
20 19.60 20.40 18.8 21.2 30 225 420 16.4 88 1.5
22 21.60 22.40 20.8 23.3 30 250 525 18.4 84 1.25
24 23.50 24.50 22.8 25.6 30 250 630 20.4 80 1.25
2002 May 28 5
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
Table 2 Per type BZX284-B/C27 to B/C75
Tj = 25 °C unless otherwise specified.
BZX284-
Bxxx
Cxxx
WORKING VOLTAGE
VZ (V)
at IZtest = 2 mA
DIFFERENTIAL RESISTANCE
rdif (Ω)TEMP. COEFF.
SZ (mV/K)
at IZtest = 2 mA
DIODE CAP.
Cd (pF)
at f = 1 MHz;
VR = 0 V
NON-REPETITIVE PEAK
REVERSE CURRENT
IZSM (A) at tp = 100 μs;
Tamb = 25 °C
Tol. ±2% (B) Tol. ±5% (C) at IZtest = 0.5 mA at IZtest = 2 mA
MIN. MAX. MIN. MAX. TYP. MAX. TYP. MAX. TYP. MAX. MAX.
27 26.50 27.50 25.1 28.9 35 250 840 23.4 73 1.0
30 29.40 30.60 28.0 32.0 35 250 10 40 26.6 66 1.0
33 32.30 33.70 31.0 35.0 40 275 11 40 29.7 60 0.9
36 35.30 36.70 34.0 38.0 40 300 15 60 33.0 59 0.8
39 38.20 39.80 37.0 41.0 40 300 25 75 36.4 58 0.7
43 42.10 43.90 40.0 46.0 45 325 30 80 41.2 56 0.6
47 46.10 47.90 44.0 50.0 45 325 30 90 46.1 55 0.5
51 50.00 52.00 48.0 54.0 45 350 35 110 51.0 52 0.4
56 54.90 57.10 52.0 60.0 50 375 40 120 57.0 49 0.3
62 60.80 63.20 58.0 66.0 60 400 50 140 64.4 44 0.3
68 66.60 69.40 64.0 72.0 75 400 55 160 71.7 40 0.25
75 73.50 76.50 70.0 79.0 85 400 70 175 80.2 35 0.2
2002 May 28 6
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
THERMAL CHARACTERISTICS
Note
1. Device mounted on a printed-circuit board: 11 × 25 × 1.6 mm.
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-a thermal resistance from junction to ambient note 1 315 K/W
GRAPHICAL DATA
Fig.2 Forward current as a function of forward
voltage; typical values.
handbook, halfpage
0.6 1
300
100
0
200
MBG781
0.8 VF (V)
IF
(mA)
Tj = 25 °C.
Fig.3 Temperature coefficient as a function of
working current; typical values.
BZX284-B/C2V4 to B/C4V3.
Tj = 25 to 150 °C.
handbook, halfpage
060
0
2
3
1
MBG783
20 40 IZ (mA)
SZ
(mV/K) 4V3
3V9
3V6
3V0
2V4
2V7
3V3
2002 May 28 7
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
Fig.4 Temperature coefficient as a function of
working current; typical values.
BZX284-B/C4V7 to B/C12.
Tj = 25 to 150 °C.
handbook, halfpage
02016
10
0
5
5
MBG782
4812 IZ (mA)
SZ
(mV/K)
4V7
12
11
10
9V1
8V2
7V5
6V8 6V2
5V6
5V1
2002 May 28
2002 May 28 8
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
PACKAGE OUTLINE
UNIT A
max.
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm 1.6
D
2.10
1.90
y
0.1
E
1.40
1.10
DIMENSIONS (mm are the original dimensions)
SOD110 97-04-14
cathode
identifier
A
21
D
y
E
0 0.5 1 mm
scale
2002 May 28 9
NXP Semiconductors Product data sheet
Voltage regulator diodes BZX284 series
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors. No changes were
made to the content, except for the legal definitions and disclaimers.
Printed in The Netherlands 613514/04/pp10 Date of release: 2002 May 28 Document order number: 9397 750 09734