FPGA,SoC Catalog Datasheet by Microchip Technology

G Microsemi. Power Matters."
INTEGRATION
Flash FPGAs
Flash SoC FPGAs
Military FPGAs
Automotive FPGAs
Design Tools
Development Kits
Solutions
Intellectual Property
FPGA and SoC Product Catalog
Lowest Power, Proven Security, and Exceptional Reliability
O Microsemi Power Matters."
2
Features SmartFusion
ProASIC3, IGLOO
SmartFusion2
IGLOO2 PolarFire
Logic Elements 100 - 30K 5K - 150K 100K - 480K
Transceiver Rate -- 1-5 Gbps 250 Mbps-12.7 Gbps
I/O Speeds 400 Mbps LVDS 667 Mbps DDR3
750 Mbps LVDS
1600 Mbps DDR4
1.6 Gbps LVDS
DSP (18x18 Multipliers) -- 240 1480
Max RAM 144 Kb 5 Mb 33 Mb
Processor Option Hard 100 MHz
ARM Cortex-M3
Hard 166 MHz
ARM Cortex-M3
Soft RISC-V
Soft RISC-V
Soft ARM Cortex-M1
Hard Crypto Processor
On-board Flash Up to 512 KB code store Up To 512 KB code store 56 KB secure NVM
Family Type CPLD Replacements
Smallest Packages
Low Density FPGAs with more resources
and lowest power
Mid-Range Density FPGAs
Lowest Power, Cost Optimized
Broad Range FPGA Supplier (1-500K LE)
3
PolarFire FPGA
• Award winning cost optimized, lowest power
mid-range density FPGA
• 100K to 500K LEs
• Transceivers up to 12.7 Gbps
4
SmartFusion®2 SoC FPGA
• 166 MHz ARM® Cortex®-M3 processor
• 5K to 150K logic elements
• PCIe Gen2 hard IP and complete microcontroller
subsystem
7
IGLOO®2 FPGA
• The most feature-rich low-density FPGA
• 5K to 150K logic elements
• High-performance memory subsystem
8
IGLOO FPGA
• 100 to 35K logic elements
• Ideal for CPLD replacement
• Smallest package options
• High I/O-to-logic ratio
9
ProASIC®3 FPGA
• 100 to 35K logic elements
• Ideal for CPLD replacement
• Smallest package options
12
SmartFusion SoC FPGA • 100 MHz ARM Cortex-M3 processor
• Up to 6K logic elements, analog processing 15
Military Products
• Military FPGA with up to 150K logic elements
• Best-in-class security
• Industry’s most reliable FPGAs
16
Automotive-Grade Products • AEC-Q 100 T1 and T2 devices
1K to 90K logic elements 17
Design Tools Design software for Microsemi FPGAs and SoC FPGAs 18
Development Kits PolarFire based evaluation boards
IGLOO2 & SmartFusion2 based kits 20
Imaging and Video Solutions • FMC based evaluation boards & IP 24
Motor Control Solutions • Complete solution including evaluation board, IP
and software 25
Intellectual Property Cores Microsemi intellectual property designed and optimized
for use with Microsemi FPGAs 26
Microsemi FPGAs and SoC FPGAs
For the latest device information, valid ordering codes, and details regarding previous generations of flash FPGAs,
visit www.microsemi.com/fpga-soc or consult the corresponding product datasheets.
Whether you’re designing at the board or system level, Microsemi’s SoC FPGAs and low-power FPGAs are your best choice.
The unique, flash-based technology of Microsemi FPGAs and their history of reliability sets them apart from traditional FPGAs.
Design with Microsemi’s FPGAs and SoC FPGAs for today’s rapidly-growing consumer and portable medical device markets, or
tomorrow’s environmentally friendly data centers, industrial controls, and military and commercial aircraft. Only Microsemi can meet
the power, size, cost, and reliability targets that reduce time-to-market and enable long-term profitability.
Product Highlights
4
Cost-optimized Architecture
Transceiver performance optimized for 12.7 Gbps, which
yields smaller size
Architecture and process optimizations for specific
bandwidths (10 Gbps–40 Gbps) at specific densities
1.6 Gbps I/Osbest-in-class hardened I/O gearing logic
with CDR (supports SGMII/GbE links on these GPIOs)
High-performance, best-in-class hardened security IP in
mid-range devices
Industrial
Increased networking of factory
automation
M2M—growth of additional sensors
and nodes
Rise of cloud services requiring
decentralized, secure computing
Portability becoming more prevalent
Cyber security threats
Functional safety
Defense
Anti-tamper for Foreign Military
Sales (FMS)
Increasing automation in vehicles
and weaponry
Enhancing operator situational
awareness
Battlefield portability and increased
mission life
Increased cybersecurity
Supply chain security
Communications
Significantly improved network
capacity and coverage with limited
spectrum and CAPEX
Delivers 4K video
Lower OPEX
IoT growth with minimal energy
consumption
Lower physical and carbon footprint
Power Optimization
The lowest static power28nm non-volatile process yields
very low static power
Optimized for 12.7 Gbps, which yields the lowest power
Low power modes—Flash*Freeze yields best-in-class
standby power
Integrated hard IPDDR PHY, PCIe endpoint/root port,
crypto processor
Total power (static and dynamic)—up to 50% lower power
Solving Key Market Issues
PolarFire Cost-optimized FPGAs Deliver the Lowest Power at Mid-range Densities
Microsemi extends its non-volatile FPGA leadership with the
PolarFire family of cost-optimized FPGAs. PolarFire FPGAs deliver
up to 50% lower power than equivalent SRAM FPGAs. The
devices are ideal for a wide range
of applications within wireline
access networks and cellular
infrastructure, defense and
commercial aviation markets, as
well as industrial automation and
IoT markets.
As a true broad-range FPGA supplier, Microsemi offers FPGA
product families spanning 1K to 500K logic elements (LEs).
The devices offer unprecedented capabilities while
maintaining all the advantages
traditionally associated with non-
volatile FPGAs such as the lowest
static power, security, and single
event upset (SEU) immunity.
PolarFire FPGAs
WW” uptazaummwommmazsomw—Iusbpskamerm 4 w 24 Tmscevev Lam PC! Express _ _ ' PCI Express Genz Gena [EPIRP) BM saB/sxa name (211.: we (EP/HP) DMK x1,x2.x4 7 7 7 7 7 7 ' x1,x2 Loop Eye ”PE 00“ Back Manna PollrFin Symm Grymo Carmella! cwrooemv ' SPI Auto ' Burt-II - ‘—’ CPRI Jssnzma mmakm W K“ SATA DPA 3mmm'"gr - Em Resism Physwry 3'" ' , , Unclonable I-—-. Tme Random funnion [PUFL Numb” , ‘ Generamr Em: sEu Immune Configuafim Cel wen ram: u: to 481K Logl: Elements ’ 7 « 7 User PLls & 11Ls m M WI my 1a; 13 MM. (5M?) (1% —, Sum/m Tamper Deflectors a llama '9 Adder X ‘ SECDED ’ ROM ’ countemeesura ‘—" , , - , 7 ~ ”P Himmvomwv-uv smmwnuolapmuv—uv v..n,uv«wsw V V 7 DDM 3L 7 7 7 mm. 7 v.2“: l/O Gearing Lamas v0 Smr'ng sew moon. “figv ‘ 7 oonm' , 7 , 7 0mm 7 .50”,
5
Reliability Features
SEU immune FPGA configuration cells
Built-in SECDED and memory
interleaving on LSRAMs
System controller suspend mode
for safety-critical designs
PolarFire FPGAs Deliver Up to 500K Logic Elements, 12.7G Transceivers at 50% Lower Power
High-speed serial connectivity with
built-in multi-gigabit/multi-protocol
transceivers from 250 Mbps to 12.7 Gbps
Up to 481K logic elements consisting
of a 4-input look-up table (LUT) with a
fractureable D-type flip-flop
Up to 33 Mbits of RAM
Up to 1480 18x18 multiply accumulate
blocks with hardened pre-adders
Integrated dual PCIe for up to x4 Gen 2
endpoint (EP) and root port (RP) designs
High-speed I/O (HSIO) supporting
up to 1600 Mbps DDR4, 1333 Mbps
DDR3L, and 1333 Mbps LPDDR3/DDR3
memories with integrated I/O gearing
General purpose I/O (GPIO)
supporting 3.3 V built-in CDR to
support SGMII for serial gigabit
Ethernet, 1067 Mbps DDR3, and
1600 Mbps LVDS I/O speed with
integrated I/O gearing logic
Security Features
Cryptography Research Incorporated
(CRI)-patented differential power
analysis (DPA) bitstream protection
Integrated physically unclonable
function (PUF)
56 Kbytes of secure eNVM (sNVM)
Built-in tamper detectors and
countermeasures
Integrated Athena TeraFire EXP5200B
Crypto Co-processor, Suite
B-capable
Digest integrity check for FPGA,
μPROM, and sNVM
True random number generator
CRI DPA countermeasure pass
through license
PolarFire Architecture
6
Security Advantage Low Density Mid-Range
Microsemi Competition Microsemi Competition
Prevent overbuilding and cloning
Best
Low-density
Security
N/A
Best
Security
in the
Industry
N/A
Full design IP protection N/A Weak
Root of trust N/A N/A
Secure data communications N/A Weak
Anti-tamper N/A N/A
PolarFire FPGAs
Features MPF100T MPF200T MPF300T MPF500T
FPGA
fabric
Logic elements (4 LUT + DFF) 109 192 300 481
Math blocks (18 x 18 MACC) 336 588 924 1480
LSRAM blocks (20 kbits) 352 616 952 1520
µSRAM blocks (64 x 12) 1008 1764 2772 4440
Total RAM (Mbits) 7.6 13.3 20.6 33
µPROM (Kbits, 9-bit bus) 297 297 459 513
User DLLs/PLLs 8 8 8 8
High-
speed I/O
250 Mbps to 12.7 Gbps transceiver lanes 8 16 16 24
PCIe Gen2 endpoints/root ports 2 2 2 2
Total I/Os Total user I/Os 284 368 512 584
Packaging Type/size/pitch Total user I/Os (HSIO/GPIO)/transceivers
FCSG325
(11 mm x 11 mm, 11 mm x 14.5 mm*, 0.5 mm)
170(84/86)/4 170(84/86)/4*
FCSG536 (16 mm x 16 mm, 0.5 mm) 300(120/180)/4 300(120/180)/4
FCVG484 (19 mm x 19 mm, 0.8 mm) 284(120/164)/4 284(120/164)/4 284(120/164)/4
FCG484 (23 mm x 23 mm, 1.0 mm) 244(96/148)/8 244(96/148)/8 244(96/148)/8
FCG784 (29 mm x 29 mm, 1.0 mm) 368(132/236)/16 388(156/232)/16 388(156/232)/16
FCG1152 (35 mm x 35 mm, 1.0 mm) 512(276/236)/16 584(324/260)/24
Devices in the same package and family type are pin-compatible.
*Wider package dimension applies to the MPF200 device only.
“The number of IoT sensors is expected to approach 30 billion
in 5 years – and each unit is a potential entry point for cyber-
criminals” – The Economist Intelligence Unit, 4/11/2016
“Some call cybercrime the greatest transfer of wealth in human
history” – The Center of Strategic and International Studies,
July 2013, The Economic Impact of Cybercrime
Cyber Security is the #1 Concern for Connected Devices on the Network Edge
It is not enough for today’s demanding applications to meet the functional requirements of their designthey must do so in a
secured way. Security starts during silicon manufacturing and continues through system deployment and operations. Microsemi’s
PolarFire FPGAs represent the industry’s most advanced secure programmable FPGAs.
Feature and Packaging Overview of the PolarFire FPGA Family
Microsemi Security Leadership
PolarFire FPGAs
7
SmartFusion2 Devices Features M2S005 M2S010 M2S025 M2S050 M2S060 M2S090 M2S150
Logic/DSP
Maximum logic elements (4LUT + DFF) 6,060 12,084 27,696 56,340 56,520 86,184 146,124
Mathblocks (18 × 18) 11 22 34 72 72 84 240
Fabric interface controllers (FICs) 1 2 1 2
PLLs and CCCs 2 6 8
Security AES256, SHA256, RNG AES256, SHA256, RNG, ECC, PUF
MSS
Cortex-M3 + instruction cache Yes
eNVM (KB) 128 256 512
eSRAM (KB) 64
eSRAM (KB) non-SECDED 80
CAN, 10/100/1000 Ethernet, HS USB 1 each
Multi-mode UART, SPI, I2C, timer 2 each
Fabric memory
LSRAM 18K blocks 10 21 31 69 109 236
uSRAM 1K blocks 11 22 34 72 112 240
Total RAM (kbits) 191 400 592 1,314 2,074 4,488
High-speed
DDR controllers (count × width) 1 × 18 2 × 36 1 × 18 2 x 36
SERDES lanes 0 4 8 4 16
PCIe endpoints 0 1 2 4
User I/O
MSIO (3.3 V) 115 123 157 139 271 309 292
MSIOD (2.5 V) 28 40 62 40 106
DDRIO (2.5 V) 66 70 176 76 176
Total user I/Os 209 233 267 377 387 425 574
Package Options
Package type FCS(G)325 VF(G)256 FCS(G)536 VF(G)400 FCV(G)484 TQ(G)144 FG(G)484 FG(G)676 FG(G)896 FC(G)1152
Pitch (mm) 0.5 0.8 0.5 0.8 0.5 1.0 1.0 1.0 1.0
Length × width (mm) 11 × 11 14 × 14 16 × 16 17 × 17 19 × 19 20 × 20 23 × 23 27 × 27 31 × 31 35 × 35
Device I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes
M2S005 (S) 161 171 84 209
M2S010 (S/T/TS) 138 2 195 4 84 233 4
M2S025 (T/TS) 180 2 138 2 207 4 267 4
M2S050 (T/TS) 200 2 207 4 267 4 377 8
M2S060 (T/TS) 200 2 207 4 267 4 387 4
M2S090 (T/TS) 180 4 267 4 425 4
M2S150 (T/TS) 293 4 248 4 574 16
www.microsemi.com/products/fpga-soc/soc-fpga/smartfusion2
Notes:
1. M2S090 FCSG325 package dimension are 11 × 13.5. 2. Highlighted devices can migrate vertically in the same package. 3. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Embedded ARM Cortex-M3
microcontroller subsystem (MSS)
PCIe Gen2 endpoints starting at 
10K logic elements
• Embedded DDR3 memory controllers
Small packages
1 mW in Flash*Freeze mode
• Instant-on
Zero FIT FPGA configuration cells
SECDED memory protection
NRBG, AES-256, SHA-256, ECC
cryptographic engine
User physically unclonable function
(PUF)
CRI DPA pass-through license
More Resources in Low-Density Devices with ARM Cortex-M3 Processor
SmartFusion2 SoC FPGAs deliver more resources in low-density devices with low power requirements, proven security, and
exceptional reliability. These devices are ideal for general purpose functions such as Gigabit Ethernet or dual-PCI Express control
planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure
connectivity. Microsemi SoC FPGAs are used by customers in Communications, Industrial, Medical, Defense, and Aviation markets.
SmartFusion2 Devices
I/Os per Package
S m a r t Fu s i o n 2 SoC FPGAs
8
IGLOO2 Devices Features M2GL005 M2GL010 M2GL025 M2GL050 M2GL060 M2GL090 M2GL150
Logic/DSP
Maximum logic elements (4LUT + DFF) 6,060 12,084 27,696 56,340 56,520 86,184 146,124
Mathblocks (18 × 18) 11 22 34 72 72 84 240
PLLs and CCCs 2 6 8
SPI/HPDMA/PDMA 1 each
Fabric interface controllers (FICs) 1 2 1 2
Data security AES256, SHA256, RNG AES256, SHA256, RNG, ECC, PUF
Memory
eNVM (KB) 128 256 512
LSRAM 18K blocks 10 21 31 69 109 236
uSRAM 1K blocks 11 21 34 72 112 240
eSRAM (KB) 64
Total RAM (kbits) 703 912 1104 1826 2586 5000
High-speed
DDR controllers (count × width) 1 × 18 2 × 36 1 × 18 2 × 36
SERDES lanes 0 4 8 4 16
PCIe endpoints 0 1 2 4
User I/O
MSIO (3.3 V) 115 123 157 139 271 309 292
MSIOD (2.5 V) 28 40 62 40 106
DDRIO (2.5 V) 66 70 176 76 176
Total user I/Os 209 233 267 377 387 425 574
Grades Commercial (C), Industrial (I), Military (M) C, I C, I, M
Package Options
Package type FCS(G)325 VF(G)256 FCS(G)536 VF(G)400 FCV(G)484 TQ(G)144 FG(G)484 FG(G)676 FG(G)896 FC(G)1152
Pitch (mm) 0.5 0.8 0.5 0.8 0.5 1.0 1.0 1.0 1.0
Length × width (mm) 11x11 14x14 16x16 17x17 19x19 20x20 23x23 27x27 31x31 35x35
Device I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes I/O Lanes
M2GL005 (S) 161 171 84 209
M2GL010 (S/T/TS) 138 2 195 4 84 233 4
M2GL025 (T/TS) 180 2 138 2 207 4 267 4
M2GL050 (T/TS) 200 2 207 4 267 4 377 8
M2GL060 (T/TS) 200 2 207 4 267 4 387 4
M2GL090 (T/TS) 180 4 267 4 425 4
M2GL150 (T/TS) 293 4 248 4 574 16
www.microsemi.com/products/fpga-soc/fpga/igloo2-fpga
Notes:
1. Total logic may vary based on utilization of DSP and memories in your design. Please see the IGLOO2 and SmartFusion2 Fabric User Guide for details. 2. Feature availability is package dependent.
Notes:
1. M2GL090 FCS325 package dimension are 11 x 13.5. 2. Highlighted devices can migrate vertically in the same package. 3. (G) indicates that the package is RoHS 6/6 compliant/Pb-free
High-performance
memory subsystem
PCIe Gen2 endpoints starting
at 10K logic elements
Embedded DDR3 memory controllers
SECDED memory protection
1 mW in Flash*Freeze mode
• Instant-on
Zero FIT FPGA configuration cells
CRI DPA pass-through license
Small packages
NRBG, AES-256, SHA-256,
ECC cryptographic engine
User physically unclonable
function (PUF)
IGLOO2 Devices
I/Os per Package
More Resources in Low-Density Devices with High-Performance Memory Subsystem
IGLOO2 FPGAs deliver more resources in low-density devices with low power requirements, proven security, and exceptional
reliability. These devices are ideal for general purpose functions such as Gigabit Ethernet or dual-PCI Express control planes,
bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure
connectivity. Microsemi FPGAs are used by customers in Communications, Industrial, Medical, Defense, and Aviation markets.
I G L O O 2 FPGAs
9
IGLOO devices
Features
AGL030 AGL060 AGL125 AGL250 AGL400 AGL600 AGL1000 AGLE600 AGLE3000
ARM-Enabled
IGLOO1 devices M1AGL250 M1AGL600 M1AGL1000 M1AGLE3000
Logic
Logic elements (approximate) 330 700 1,500 3,000 5,000 7,000 11,000 7,000 35,000
System gates 30,000 60,000 125,000 250,000 400,000 600,000 1,000,000 600,000 3,000,000
VersaNet globals36 18 18 18 18 18 18 18 18
Flash*Freeze mode (typical, μW) 5 10 16 24 32 36 53 49 137
AES-protected ISP1Yes Yes Yes Yes Yes Yes Yes Yes
Integrated PLLs with CCC21 1 1 1 1 1 6 6
Fabric memory
RAM (1,024 bits) 18 36 36 54 108 144 108 504
RAM blocks (4,608 bits) 4 8 8 12 24 32 24 112
FlashROM kbits (1,024 bits) 1 1 1 1 1 1 1 1 1
User I/O I/O banks 2 2 2 4 4 4 4 8 8
Maximum user I/Os 81 96 133 143 194 235 300 270 620
IGLOO/e
Devices
I/O Package QNG48 UCG81 CSG81 CS(G)121 VQ(G)100 CS(G)196 FG(G)144 FG(G)2563CS(G)281 FG(G)4843
Pitch (mm) 0.4 0.4 0.5 0.5 0.5 0.5 1.0 1.0 0.5 1.0
Length × Width
(mm) 6 × 6 4 × 4 5 × 5 6 × 6 16 × 16 8 × 8 13 × 13 17 × 17 10 × 10 23 × 23
AGL030 Single-end I/O 34 66 66 77
AGL060 Single-end I/O 71
AGL125 Single-end I/O 96 71 133 97
AGL250/
M1AGL250
Single-end I/O268 1431
Differential I/O 13 351
AGL400
Single-end I/O2143 178
Differential I/O 35 38
AGL600/
M1AGL600
Single-end I/O297 177 215
Differential I/O 25 43 53
AGL1000/
M1AGL1000
Single-end I/O297 177 215 300
Differential I/O 25 44 53 74
AGLE600 Single-end I/O2165
Differential I/O 79
AGLE3000/
M1AGLE3000
Single-end I/O2341
Differential I/O 168
www.microsemi.com/products/fpga-soc/fpga/igloo-e
Notes:
1. AES is not available for Cortex-M1 IGLOO devices. 2. AGL060 in CS121 does not support the PLL. 3. Six chip (main) and twelve quadrant global networks are available for AGL060 devices and above.
Notes:
1. The M1AGL250 device does not support CS196 package. 2. Each used differential pair reduces the number of single-end I/Os available by two. 3. FG256 and FG484 are footprint-compatible packages.
Low-power FPGAs
Flash*Freeze technology for
low power consumption
1.2 V core and I/O voltage
• Instant-on
AES-protected in-system
programming (ISP)
User nonvolatile FlashROM
The Ideal Low-Power, Programmable Solution for CPLD Replacement
The IGLOO family of reprogrammable and full-featured flash FPGAs is designed to meet the low-power and area requirements of
today’s portable electronics. Based on nonvolatile flash technology, the 1.2 V to 1.5 V operating voltage family offers the industry’s
lowest power consumption—as low as 5 µW. The IGLOO family supports up to 35K logic elements with up to 504 kbits of true dual-
port SRAM, up to six embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use
the ARM Cortex-M1 processor without license fees or royalties in M1 IGLOO devices. Developed specifically for implementation in
FPGAs, Cortex-M1 devices offer an optimal balance between performance and size to minimize power consumption.
IGLOO/e Devices
I/Os per Package
IGLOO Family: IGLOO/e FPGAs
10
IGLOO nano Devices Features AGLN010 AGLN020 AGLN060 AGLN125 AGLN250
Logic
Logic elements (approximate) 100 200 700 1,500 3,000
System gates 10,000 20,000 60,000 125,000 250,000
VersaNet globals 4 4 18 18 18
Flash*Freeze mode (typical, μW) 2 4 10 16 24
AES-protected ISP Yes Yes Yes
Integrated PLL in CCCs11 1 1
Fabric memory
RAM kbits (1,024 bits) 18 36 36
4,608-bit blocks 4 8 8
FlashROM kbits (1,024 bits) 1 1 1 1 1
User I/O
I/O banks 2 3 2 2 4
Maximum user I/Os (packaged device) 34 52 71 71 68
I/O Packages UCG36 QNG48 QNG68 CSG81 VQ(G)1002
Pitch (mm) 0.4 0.4 0.4 0.5 0.5
Length × width (mm) 3 × 3 6 × 6 8 × 8 5 × 5 16 × 16
AGLN010 23 34
AGLN020 49 52
AGLN060 60 71
AGLN125 60 71
AGLN250 60 68
Notes:
1. AGLN060, AGLN125 and AGLN250 in the CS(G)81 package do not support PLLs.
www.microsemi.com/products/fpga-soc/fpga/igloo-nano
Notes:
1. IGLOO nano devices do not support differential I/Os. 2. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Ultra low power in Flash*Freeze
mode, as low as 2 µW
Small footprint packages from
14 mm × 14 mm to 3 mm × 3 mm
Enhanced commercial temperature
1.2 V to 1.5 V single
voltage operation
Enhanced I/O features
Embedded SRAM
and non-volatile memory (NVM)
ISP and security
• Instant-on
The Industry’s Lowest-Power, Smallest-Size Solution
IGLOO nano products offer groundbreaking possibilities in power, size, lead-times, operating temperature ranges, and cost.
Available in logic densities from 100–3K logic elements, 1.2 V to 1.5 V IGLOO nano devices have been designed for high-volume
applications where power and size are the key decision criteria. IGLOO nano devices are perfect ASIC or ASSP replacements, yet
retain the historical FPGA advantages of flexibility and quick time-to-market in low-power and small footprint profiles.
IGLOO nano Devices
I/Os per Package
IGLOO Family: IGLOO nano FPGAs
11
IGLOO PLUS Devices Features AGLP030 AGLP060 AGLP125
Logic
Logic elements (approximate) 330 7,000 1,500
System gates 30,000 60,000 125,000
VersaNet globals 6 18 18
Flash*Freeze mode (typical, μW) 5 10 16
AES-protected ISP Yes Yes
Integrated PLL in CCCs11 1
Fabric memory
RAM (1,024 bits) 18 36
4,608-bit blocks 4 8
FlashROM kbits (1,024 bits) 1 1 1
User I/O
I/O banks 4 4 4
Maximum user I/Os (packaged device) 120 157 212
IGLOO PLUS Devices
I/O Package CS(G)201 CS(G)281 CS(G)289 VQ(G)128 VQ(G)176
Pitch (mm) 0.5 0.5 0.8 0.4
Length × width (mm) 8 × 8 10 × 10 14 × 14 22 × 22
AGLP030 Single-end I/O 120 120 101
AGLP060 Single-end I/O 157 157 137
AGLP125 Single-end I/O 212 212
www.microsemi.com/products/fpga-soc/fpga/igloo-plus
Notes:
1. IGLOO Plus devices do not support differential I/Os. 2. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Notes:
1. AGLP060 in CS(G)201 does not support the PLL.
I/O-optimized FPGA
Low power in Flash*Freeze mode,
as low as 5 µW
Small footprint and
low-cost packages
• Reprogrammable
flash technology
1.2 V to 1.5 V single
voltage operation
Embedded SRAM NVM
AES-protected ISP
• Instant-on
The Low-Power FPGA with Enhanced I/O Capabilities
IGLOO PLUS products deliver low power consumption and enhanced I/Os in a feature-rich programmable device, offering more I/
Os per logic element than IGLOO devices, and supporting independent Schmitt trigger inputs, hot-swapping, and Flash*Freeze bus
hold. Ranging from 330–1.5K logic elements, 1.2V to 1.5V IGLOO PLUS devices have been optimized to meet the needs of I/O-
intensive, power-conscious applications that require exceptional features.
IGLOO PLUS Devices
I/Os per Package
IGLOO Family: IGLOO PLUS FPGAs
12
ProASIC3/E
Devices Features
A3P030 A3P0602A3P1252A3P2502A3P400 A3P600 A3P10002A3PE600 A3PE1500 A3PE3000
ARM Cortex-M1
Devices M1A3P250 M1A3P400 M1A3P600 M1A3P1000 M1A3PE1500 M1A3PE3000
Logic
Logic elements
(approximate) 330 700 1,500 3,000 5,000 7,000 11,000 7,000 16,000 35,000
System gates 30,000 60,000 125,000 250,000 400,000 600,000 1,000,000 600,000 1,500,000 3,000,000
VersaNet globals36 18 18 18 18 18 18 18 18 18
AES-protected ISP1Yes Yes Yes Yes Yes Yes Yes Ye s Yes
Integrated PLL in
CCCs 1 1 1 1 1 1 6 6 6
Fabric memory
RAM (1,024 bits) 18 36 36 54 108 144 108 270 504
4,608-bit blocks 4 8 8 12 24 32 24 60 112
FlashROM kbits
(1,024 bits) 1 1 1 1 1 1 1 1 1 1
User I/O I/O banks 2 2 2 4 4 4 4 8 8 8
Maximum user I/Os 81 96 133 157 194 235 300 270 444 620
ProASIC3
I/O Type QNG48 QNG68 VQ(G)100 TQ(G)144 PQ(G)208 FG(G)144 FG(G)256 FG(G)324 FG(G)484 FG(G)676 FG(G)896
Pitch (mm) 0.4 0.4 0.5 0.5 0.5 1.0 1.0 1.0 1.0 1.0 1.0
Length × width (mm) 6 × 6 8 × 8 16 × 16 20 × 20 30.6 × 30.6 13 × 13 17 × 17 19 × 19 23 × 23 27 × 27 31 × 31
A3P030 Single-end I/O 34 49 77
A3P060 Single-end I/O 71 91 96
A3P125 Single-end I/O 71 100 133 97
A3P250/
M1A3P250
Single-end I/O 68 97 157
Differential I/O 13 24 38
A3P400/
M1A3P400
Single-end I/O 151 97 178
Differential I/O 34 25 38
A3P600/
M1A3P600
Single-end I/O 154 97 177 235
Differential I/O 35 25 43 60
A3P1000/
M1A3P1000
Single-end I/O 154 97 177 300
Differential I/O 35 25 44 74
A3PE600 Single-end I/O 165 270
Differential I/O 79 135
A3PE1500/
M1A3PE1500
Single-end I/O 147 280 444
Differential I/O 65 139 222
A3PE3000/
M1A3PE3000
Single-end I/O 147 221 341 620
Differential I/O 65 110 168 310
Notes:
1. AES is not available for ARM Cortex-M1 ProASIC3 devices. 2. Available as automotive “T” grade 3. Six chip (main) and three quadrant global networks are available for A3P060 and above.
www.microsemi.com/products/fpga-soc/fpga/proasic3-e
Notes:
1. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
1.5 V single voltage operation
350 MHz system performance
• Instant-on
Configuration memory error immune
Advanced I/O standards
Secure ISP
Low-Density CPLD Replacement FPGA
The ProASIC3 series of flash FPGAs offers a breakthrough in power, performance, density, and features for today’s most demanding
high-volume applications. ProASIC3 devices support the ARM Cortex-M1 processor, offering the benefits of programmability and
time-to-market at low cost. ProASIC3 devices are based on nonvolatile flash technology and support 330–35K logic elements
and up to 620 high-performance I/Os. For automotive applications, selected ProASIC3 devices are qualified to AEC-Q100 and are
available with AEC T1 screening and PPAP documentation.
I/Os per Package
ProASIC3/E Devices
ProASIC3 Family: ProASIC3/E FPGAs
13
ProASIC3 nano Devices Features A3PN010 A3PN020 A3PN060 A3PN125 A3PN250
Logic
Logic elements (approximate) 100 200 700 1,500 3,000
System gates 10,000 20,000 60,000 125,000 250,000
VersaNet globals 4 4 18 18 18
AES-protected ISP Yes Yes Yes
Integrated PLL in CCCs 1 1 1
Fabric memory
RAM (1,024 bits) 18 36 36
4,608-bit blocks 4 8 8
FlashROM kbits (1,024 bits) 1 1 1 1 1
User I/O
I/O banks 2 3 2 2 4
Maximum user I/Os (packaged device) 34 49 71 71 68
I/O Packages QNG48 QNG68 VQ(G)1001
Pitch (mm) 0.4 0.4 0.5
Length × width (mm) 6 × 6 8 × 8 16 × 16
A3PN010 34
A3PN020 49
A3PN060 71
A3PN125 71
A3PN250 68
Notes:
1. (G) indicates that the package is RoHS 6/6 compliant/Pb-free. 2. ProASIC3 nano devices do not support differential I/Os.
1.5 V core for low power
350 MHz system performance
Configuration memory error immune
Enhanced commercial temperature
Enhanced I/O features
ISP and security
Low-Density CPLD Replacement FPGA with Small Package Footprint
Microsemi’s innovative ProASIC3 nano devices bring a new level of value and flexibility to high-volume markets. When measured
against the typical project metrics of performance, cost, flexibility, and time-to-market, ProASIC3 nano devices provide an attractive
alternative to ASICs and ASSPs in fast-moving or highly competitive markets. Customer-driven total-system cost reduction was a
key design criteria for the ProASIC3 nano program. Single-chip implementation and a broad selection of small footprint packages
contribute to lower total system costs.
I/Os per Package
ProASIC3 nano Devices
ProASIC3 Family: ProASIC3 nano FPGAs
www.microsemi.com/products/fpga-soc/fpga/proasic3-nano
14
ProASIC3L Devices
Features
A3P600L A3P1000L A3PE3000L
ARM Cortex-M1 Devices1M1A3P600L M1A3P1000L M1A3PE3000L
Logic
Logic elements (approximate) 7,000 11,000 35,000
System gates 600,000 1,000,000 3,000,000
VersaNet globals 18 18 18
AES-protected ISP2Yes Yes Yes
Integrated PLL in CCCs3116
Fabric memory
RAM (1,024 bits) 108 144 504
4,608-bit blocks 24 32 112
FlashROM kbits (1,024 bits) 1 1 1
User I/O
I/O banks 4 4 8
Maximum user I/Os (packaged
device) 235 300 620
ProASIC3L
Devices
I/O Type PQ(G)208 FG(G)144 FG(G)256 FG(G)324 FG(G)484 FG(G)896
Pitch (mm) 0.5 1.0 1.0 1.0 1.0 1.0
Length × width
(mm) 30.6 × 30.6 13 × 13 17 × 17 19 × 19 23 × 23 31 × 31
A3P600L/
M1A3P600L
Single-end I/O 97 235
Differential I/O 25 60
A3P1000L/
M1A3P1000L
Single-end I/O 97 177
Differential I/O 25 44
A3PE3000L/
M1A3PE3000L
Single-end I/O 147 221 341 620
Differential I/O 65 110 168 310
www.microsemi.com/products/fpga-soc/fpga/proasic3l
Notes:
1. Refer to the Cortex-M1 product brief for more information. 2. AES is not available for Cortex-M1 ProASIC3L devices. 3. For the A3PE3000L, the PQ208 package has six CCCs and two PLLs.
Notes:
1. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Low power 1.2 V to 1.5 V
core operation
700 Mbps DDR, LVDS
capable I/Os
Up to 350 MHz
system performance
Configuration memory error immune
ISP and security
Flash*Freeze technology
for low power
Low-Density, Low-Power CPLD Replacement FPGA
ProASIC3L FPGAs feature lower dynamic and static power requirements than the previous generation of ProASIC3 FPGAs, and
lower power requirements by orders of magnitude than SRAM competitors, combining dramatically reduced power consumption
with up to 350 MHz operation. The ProASIC3L family also supports the free implementation of an FPGA-optimized 32-bit ARM
Cortex-M1 processor, enabling system designers to select the Microsemi flash FPGA solution that best meets their speed and
power requirements, regardless of application or volume. Optimized software tools using power-driven layout (PDL) provide instant
power reduction capabilities.
ProASIC3L Low-Power Devices
I/Os per Package
ProASIC3 Family: ProASIC3L FPGAs
15
SmartFusion Devices Features A2F200 A2F500
Logic
Logic elements (approximate) 2,000 6,000
System gates 200,000 500,000
RAM blocks (4,608 bits) 8 24
Microcontroller
subsystem (MSS)
Flash (KB) 256 512
SRAM (KB) 64 64
Cortex-M3 with
memory protection unit (MPU) Yes Yes
10/100 Ethernet MAC Yes Yes
External memory controller (EMC) 26-bit address, 16-bit data 26-bit address, 16-bit data1
DMA 8 Ch 8 Ch
I2C 2 2
SPI 2 2
16550 UART 2 2
32-bit timer 2 2
PLL 1 22
32 kHz low power oscillator 1 1
100 MHz on-chip RC oscillator 1 1
Main oscillator (32 KHz to 20 MHz) 1 1
Programmable
analog
ADCs (8-/10-/12-bit SAR) 2 34
DACs (12-bit sigma-delta) 2 34
Signal conditioning blocks (SCBs) 4 54
Comparators38 104
Current monitors34 54
Temperature monitors34 54
Bipolar high voltage monitors38 104
Device A2F2002A2F5002
PQ(G)208 CS(G)288 FG(G)256 FG(G)484 PQ(G)208 CS(G)288 FG(G)256 FG(G)484
Pitch (mm) 0.5 0.5 1.0 1.0 0.5 0.5 1.0 1.0
Length × width (mm) 30.6 × 30.6 11 × 11 17 × 17 23 × 23 30.6 × 30.6 11 × 11 17 × 17 23 × 23
Direct analog inputs 888888812
Shared analog inputs116 16 16 16 16 16 16 20
Total analog input 24 24 24 24 24 24 24 32
Total analog output 12221223
MSS I/Os522 31 25 41 22 31 25 41
FPGA I/Os 66 78 66 94 66378 66 128
Total I/Os 113 135 117 161 113 135 117 204
www.microsemi.com/products/fpga-soc/soc-fpga/smartfusion
Notes:
1. Not available on A2F500 for the PQ208 package and A2F060 for the TQ144 package. 2. Two PLLs are available in CS288 and FG484, one PLL in FG256 and PQ208.
3. These functions share I/O pins and may not all be available at the same time. See the “Analog Front-End Overview” section in the SmartFusion Programmable Analog User’s Guide for details.
4. Available on FG484 only. PQ208, FG256 and CS288 packages offer the same programmable analog capabilities as A2F200.
Notes:
1. There are no LVTTL-capable direct inputs available on A2F060 devices. 2. These pins are shared between direct analog inputs to the ADCs and voltage/current/temperature monitors.
3. EMC is not available on the A2F500, PQ208, and A2F060 TQ144 package. 4. 10/100 Ethernet MAC is not available for A2F060.
5. 16 MSS I/Os are multiplexed and can be used as FPGA I/Os, if not required for MSS. These I/Os support Schmitt triggers, and support only LVTTL and LVCMOS (1.5 V/1.8 V/2.5 V/3.3 V) standards.
6. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Available in commercial, industrial,
and military grades
Hard 100 MHz 32-bit ARM
Cortex-M3 CPU
Multi-layer AHB communications
matrix with up to 16 Gbps
throughput
10/100 Ethernet MAC
Two peripherals of each type:
SPI, I2C, UART, and 32-bit timers
Up to 512 KB flash and
64 KB SRAM
External memory controller (EMC)
8-channel DMA controller
Integrated analog-to-digital
converters (ADCs) and digital-
to-analog converters (DACs)
with 1 % accuracy
On-chip voltage, current, and
temperature monitors
Up to ten 15 ns high-speed
comparators
Analog compute engine (ACE)
offloads CPU from analog
processing
Up to 35 analog I/Os and
169 digital GPIOs
SmartFusion SoCs integrate an FPGA fabric, an ARM Cortex-M3 processor, and a programmable analog compute engine (ACE),
offering full customization, IP protection, and ease-of-use. Based on Microsemi’s proprietary flash process, SmartFusion SoCs are
ideal for hardware and embedded designers who need a true system-on-chip that gives more flexibility than traditional fixed-function
microcontrollers without the excessive cost of soft processor cores on traditional FPGAs.
SmartFusion Devices
Package I/Os: MSS + FPGA I/Os
SmartFusion SoC FPGAs
16
Package Options
Package Type FG(G)484 FC(G)1152
Pitch (mm) 1.0 1.0
Length × width (mm) 23 × 23 35 × 35
Device I/O Lanes I/O Lanes
M2S010/M2GL010 (T/TS) 233 4
M2S025/M2GL025 (T/TS) 267 4
M2S050/M2GL050 (T/TS) 267 4
M2S060/M2GL060 (T/TS) 267 4
M2S090/M2GL090 (T/TS) 267 4
M2S150/M2GL150 (T/TS) 574 16
Devices
I/O Type VQ(G)100 PQ(G)208 FG(G)144 FG(G)256 FG(G)484 FG(G)896
Pitch (mm) 0.5 0.5 1.0 1.0 1.0 1.0
Length × width (mm) 16 × 16 30.6 × 30.6 13 × 13 17 × 17 23 × 23 31 × 31
A3P250 Single-end I/O 68
Differential I/O 13
A3PE600L Single-end I/O 270
Differential I/O 135
A3P1000/M1A3P1000 Single-end I/O 154 97 177 300
Differential I/O 35 25 44 74
A3PE3000L/M1A3PE3000L Single-end I/O 341 620
Differential I/O 168 310
AFS600 Single-end I/O 119 172
Differential I/O 58 86
AFS1500 Single-end I/O 119 223
Differential I/O 58 109
A2F060
Analog I/O 16
FPGA I/O 66
MSS I/O 26
A2F500
Analog I/O 26 35
FPGA I/O 66 128
MSS I/O 25 41
www.microsemi.com/products/fpga-soc/military-temperature
Notes:
1. Can migrate vertically in the same package.
2. Gold wire bonds are available for the FG484 package by appending X399 to the part number when ordering (for example, M2S090 (T/TS)-1FG484MX399).
3. All the packages are available with lead and lead free. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Notes:
1. (G) indicates that the package is RoHS 6/6 compliant/Pb-free.
Military SmartFusion, ProASIC3, and Fusion I/Os per Package
• Tested for high reliability at temperature
range of –55º C to 125º C
Product longevity
ISO-9001 and AS-9100-certified
quality management system
PCI Express Gen1 endpoints
• Instant-on
Small packages
Zero FIT FPGA configuration cells
SECDED memory protection
Built-in tamper detection and
zeroization capability
NRBG, AES-256, SHA-256, and ECC
cryptographic engine
User physically unclonable
function (PUF)
CRI DPA pass-through license
Lowest-power operation
Embedded ARM Cortex-M3
microcontroller subsystem
FPGAs for Military Applications
For over 25 years, Microsemi has been the leader for high reliability defense applications. Microsemi FPGAs are qualified to Mil Std
883 Class B and QML class Q. Based on flash architecture, Microsemi offers the industry’s most reliable and low-power FPGAs and
SoC FPGAs. Military grade FPGAs are available in IGLOO2, ProASICPlus, and ProASIC3/EL device families, and SoC FPGAs are
available in SmartFusion2, SmartFusion, and Fusion device families. In addition to the advantages of the mainstream FPGAs, SoC
FPGAs have an embedded ARM Cortex-M3 microcontroller on-chip. SmartFusion and Fusion devices integrate configurable analog
peripherals to yield a true system-on-chip solution.
Military SmartFusion2 and IGLOO2 I/Os per Package
Military Products
17
Type VFG2561VFG4001FGG4841FGG6761
Pitch (mm) 0.8 0.8 1 1
Length × width (mm) 14 × 14 17 × 17 23 × 23 27 × 27
Device I/O Lanes I/O Lanes I/O Lanes I/O Lanes
M2S005S 161 171 209
M2S010TS 138 2 195 4 233 4
M2S025TS 138 2 207 4 267 4
M2S060TS 207 4 267 4 387 4
M2S090TS 267 4 425 4
Features A3P060 A3P125 A3P250 A3P1000
Pitch (mm) 0.5 1 1 1
Length × width (mm) 16 × 16 13 × 13 17 × 17 23 × 23
Device I/O I/O I/O I/O
A3P060 71 96
A3P125 71 97
A3P250 68/13 97/24
A3P1000 97/25 177/44 300/74
Family Logic Elements Temperature Range Maximum User I/Os Maximum SERDES
IGLOO216K to 86K Grade 1 (–40 °C to 135 °C)
Grade 2 (–40 °C to 125 °C) Up to 425 41
SmartFusion2 6K to 86K Grade 2 (–40 °C to 125 °C) Up to 425 4
ProASIC3 700K to 11K Grade 1 (–40 °C to 135 °C)
Grade 2 (–40 °C to 115 °C) Up to 300 Not available
Microsemi offers dedicated automotive-grade devices with various densities, features, footprints, and temperature grades. All
devices and packages are AEC-Q100-qualified and tested at extended temperatures. PPAP documentation is available for
ProASIC3 devices on request.
Note :
1. All Automotive packages are RoHS compliant and available in lead-free options only. 2. Shadeing indicates that device packages have vertical migration capability.
SmartFusion 2 and IGLOO2 Package Options
ProASIC3 Package Options
Notes:
1. SERDES is only supported in the IGLOO2 devices with Grade 2 temperature range, not on Grade 1 temperature range.
Automotive-Grade Products
I: J
18
DQ
Q
SET
CLR
DQ
Q
SET
CLR
DQ
Q
SET
CLR
RAM
DQ
Q
SET
CLR
DQ
Q
SET
CLR
DUT
JTAG
LIVE PROBE A
LIVE PROBE B
SmartDebug
LIVE PROBE A
LIVE PROBE B
LIVE PROBE for Feedback
FPGA Design Flow
Design
Libero SoC
IP Catalog Smart
Design
Simulation
Synthesis
Layout
Timing
Analysis
Power
Analysis
Hardware Debug
Embedded Design Flow
Complier
Debugger
Soft Console IDE
Firmware
Catalog
Sample
Projects
Programmer Demo/Eval Board
Graphical Configurators
& Applications
Design Tools for Microsemi FPGAs and SoC FPGAs
SmartDebug
SmartDebug tool is a new approach to debug the Microsemi FPGAs and SERDES without using an integrated logic analyzer(ILA).
SmartDebug utilizes the dedicated and specialized probe points built into the FPGA fabric, which significantly accelerates and
simplifies the debug process. It also provides the ability to select different probe points without additional overhead and saves
significant recompile time. SmartDebug supports IGLOO2, SmartFusion2, and RTG4 FPGA families only. The enhanced debug
features implemented in these FPGAs give access to any logic element and enable designers to check the state of inputs and
outputs in real time, without any need to re-design.
Uses minimal FPGA resources
for debug
Active probes support static
and pseudo static signals
Live probe supports dynamic
signals
Requires no recompilation or
re-programming
Has observability and
controllability features
Allows on-the-fly changing
of probe points
Libero® SoC
Microsemi’s Libero SoC design suite offers high productivity with its comprehensive, easy-to-learn, easy-to-adopt development tools
that are used for designing with Microsemi’s power-efficient flash-based devices.
The Libero SoC design suite manages the entire design flow from design entry, synthesis, and simulation, through place-and-
route, timing, and power analysis, with enhanced integration of the embedded design flow. The suite integrates industry-standard
Synopsys Synplify Pro synthesis and Mentor Graphics ModelSim simulation with best-in-class constraints management, debug
capabilities, timing analysis, power analysis, secure production programming, and push button-design flow.
The Libero SoC design suite features an intuitive design flow with GUI wizards to guide the design process. Its easy-to-adopt,
single-click synthesis-to-programming flow integrates industry-standard third-party tools, and a rich IP library of DirectCores and
CompanionCores, and it supports complete reference designs and development kits.
19
Product Family Device
Software License Type
Libero
IDE
Libero
SoC
Libero
SoC
PolarFire
Eval
(Free)
Silver
(Free) Gold Platinum/
Standalone
PolarFire
MPF100T × × × × ×
MPF100, MPF200 (T & TS
devices), MPF300 packages on
eval boards only × × × ×
All PolarFire devices × × ×
SmartFusion2, IGLOO2
M2S005, M2S010, M2S025
(T devices included) M2GL005,
M2GL010, M2GL025 (T devices
included)
× × × × ×
All SmartFusion2 and IGLOO2
devices including S devices × × × ×
SmartFusion, IGLOO,
ProASIC3,Fusion All Devices × × × × ×
ProASIC and ProASICPLUS All Devices × × ×
Axcelerator
AX125, AX250, AX500, AX1000 × × ×
AX2000 ××
SX-A, eX, MX All Devices × × ×
Evaluation Silver Gold Platinum Standalone Archive Standalone (1 yr)
Validity 30 days 1Yr 1Yr 1Yr
Permanent
(No Upgrades)
1Yr
DirectCores
Libero IP bundle
obfuscated and
selected RTL IPs
Libero IP bundle
obfuscated and
selected RTL IPs
Libero IP bundle
obfuscated and
selected RTL IPs
RTL for Libero IP
bundle cores
RTL for Libero IP
bundle cores
Libero IP bundle
obfuscated and
selected RTL IPs
Simulation
ModelSim ME
ProMixed lan-
guage simulation
ModelSim ME
Single language
simulation
ModelSim ME Pro
Mixed language
simulation
ModelSim ME Pro
Mixed language
simulation
Not applicable Not applicable
Synthesis Synplify Pro Synplify Pro Synplify Pro Synplify Pro Not applicable Not applicable
Programming Not Supported Supported Supported Supported Supported Supported
Identify Not Supported Supported Supported Supported Not Supported Not Supported
Libero Device Support
License Types
Licensing Information
20
Part Number Supported Device Price
MPF300-EVAL-KIT-ES MPF300TS-1FCG1152EES $1495
Part Number Supported Device Price
MPF300-SPLASH-KIT-ES MPF300TS-1FCG484EES $699
• RJ45 port with PHY for SGMII applications
• FMC connector (LPC)
• Prototype breadboard area
• PCI express (x4) edge connector
• On-board 50 MHz system clock
• 4GB 32-bit DDR4, 2GB 16-bit DDR3, and 1Gb SPI Flash Memory
• 2x RJ45 ports with PHY for Ethernet 1588 applications
• Support for SFP+ interface and IOG loopback
• High-speed SerDes interface
• 4x FMC connector (HPC)
• In-silicon temperature monitoring
• On-board 50 MHz system clock
PolarFire Evaluation Kit
PolarFire Splash Kit
Development Kits
21
Part Number Supported Device Price
AVMPF300TS-01 MPF300TS-FCG484EES $179.95
Part Number Supported Device Price
AVMPF300TS-01 MPF300TS-1FCG1152EES $499
Arrow PolarFire Everest Kit
• 1GbE interface with PHY (VSC8531)
• WiFi module
• Expansion connectors: Arduino Shield, MikroBus, PMOD
• DDR3 SDRAM (256Mx16)
• SFP cage
• 64 Mbit SPI Flash
• Other low-speed interfaces: UART and JTAG
• Triple 1GbE interface
• 1 × 10GbE SFP+ cage
• PCI express (x4) Gen2
• Dual DDR3L (x32 and x16)
• High-speed FMC (HPC) expansion
• HDMI output
• Expansion connectors: PMOD
• Other low-speed interfaces: UART, SPI, and I2C
Future PolarFire Avalanche Board
Development Kits
5m; NFusmNZ
22
On/Off
Switch
50 Mhz
Oscillator LPDDR GPIO
Header
SW5 LEDs JTAG Programming
Header
Reset
Switch
ETM Trace
Debug
Header
RVI/IAR
Debug
Header
12 V Power
Supply Input
10/100/1000
Ethernet RJ45
Connector
USB-UART
Terminal
MicroUSB
OTG
SERDES
Reference
Clock SW1
x1 PCle Edge
Connector
On Board
125 Mhz
SmartFusion2 SW4
SW2
SW3SPI
Flash
Current Measurement
Current Measurement
TX/RX
SERDES
SMA
Pairs
I2C
Header
LP
Crystals
USB-UART
Terminal
10/100/1000
Ethernet RJ45
Connector Port0
10/100/1000
Ethernet RJ45
Connector Port1
USB Micro-AB
OTG Connector
Marvel
PHY
x4 PCIe
Edge Connector
DDR3
Memory
SmartFusion2 SPI
Flash
Debug
LEDS Debug
Switch RVI/IAR
Header
Power
Management
Reset
Switch
FT4232 Header FMC Connecter
HPC
SERDES3
TX/RX
SMA Pairs
SERDES3
Reference
Clock
Bread
Board
Space DIP
Switch
I2C
Header
On-Off
Switch
12V
Power Supply
Input
Debug
Switch
JTAG
Programming
Header
FMC
Connector
LPC
ETM Trace
Debug Header
User
Button
Reset
Button
64 MB
LPDDR
16 MB
SPI Flash
JTAG I/F
JP2 Ethernet
PHY
SmartFusion2
M2S SOM
(System-On-Module)
Breadboard
Area
Ethernet I/F
USBPower &
USB UART I/F
LEDs
JP3
JP1
HS USB
OTG
Interface
Part Number Supported Device Price
M2S090TS-EVAL-KIT M2S090TS-FGG484 $399
Part Number Supported Device Price
SF2-STARTER-KIT M2S050-FGG484 $299
SF2-484-STARTER-KIT M2S010-FGG484 $299
SF2060-STARTER-KIT M2S060-FGG484 $299
Part Number Supported Device Price
M2S150-ADV-DEV-KIT M2S150TS-1FCG1152 $999
Evaluate the data security features of
SmartFusion2 SoC FPGAs
Develop and test PCI Express Gen2 x1
lane designs
Test the signal quality of the FPGA
transceiver using full-duplex SERDES
SMA pairs
Measure the low power consumption
of the SmartFusion2 SoC FPGA
Quickly create a working PCIe link with
the included PCIe control plane demo
Kit includes free 1-year Gold Libero
SoC license
Board features
- 90 K LE SmartFusion2 device
- 64 Mbit SPI flash memory
- 512 MB LPDDR
- PCI Express Gen2 x1 interface
- Four SMA connector for testing of
full-duplex SERDES channel
- RJ45 interface for
10/100/1000 Ethernet
- JTAG/SPI programming interface
- Headers for I2C, SPI, GPIOs
- Push-button switches and LEDs
for demo purposes
- Current Measurement Test Points
Full featured kit to develop
applications using SmartFusion2
SoC FPGAs
Enables power measurement
Two FMC connectors with HPC/LPC
pinout for expansion
Various communication interfaces,
switches, and LEDs for prototyping
Kit comes with free 1-year Gold Libero
SoC license
Board features
- 150K LE SmartFusion2 device
- DDR3 SDRAM, SPI flash
- Current measurement test points
- A pair of SMA connectors, two FMC
connectors, PCIe x4 edge connector
- 2xRJ45 interface for 10/100/1000
Ethernet USB micro-AB connector
- FTDI programmer interface to
program the external SPI flash
- JTAG/SPI programming interface,
RVI header for application
programming, and debug
- Quad 2:1 MUX/DEMUX high-
bandwidth bus switch
- Dual in-line package (DIP) switches
for user application
- Push-button switches and LEDs
for demo purposes
Cost-efficient development platform for
SmartFusion2 SoC FPGA
Supports industry-standard interfaces,
including Ethernet, USB, SPI, I2C, and
UART
Preloaded with uClinux image to
support Linux-based development
environments
Comes with FlashPro4 programmer,
USB cables, and USB WiFi module
Board features
- 50K LE or 10K LE
SmartFusion2 device
- JTAG interface for programming
and debug
- 10/100 Ethernet
- USB 2.0 On-The-Go
- 64 MB LPDDR, 16 MB SPI
flash memory
- Four LEDs and two push-button
switches
SmartFusion2 Starter Kit
SmartFusion2 Advanced Development Kit
SmartFusion2 Security Evaluation Kit
Development Kits
m...- Em 5... "known-NV
23
Current
Measurement
LP
Crystals
On Board
125 Mhz
12 V Power
Supply Input
On/Off
Switch
10/100/1000
Ethernet
RJ45
Connector
SERDES
Reference
Clock
MicroUSB
OTG
LPDDR50 Mhz
Oscillator
GPIO
Header
LEDs JTAG Programming
Header
Reset
Switch
SW3SW4 SW2
SW5
IGLOO2
x1 PCIe Edge
Connector
SW1
RVI/IAR
Debug
Header
I2C
Header
ETM Trace
Debug
Header
SPI
Flash
USB-UART
Terminal
Tx/Rx
SERDES
SMA
Pairs
Part Number Supported Device Price
M2GL-EVAL-KIT M2GL010T-1FGG484 $399
Part Number Supported Device Price
M2S010-MKR-KIT M2S010-TQG144 $33.75
available from Digi-Key
Part Number Supported Device Price
FUTUREM2GL-EVB M2GL025
$99.95
(available from
Future Electronics)
www.microsemi.com/products/fpga-soc/design-resources/dev-kits-boards
Future’s IGLOO2 RISC-V Creative
Development Board includes
Microsemi IGLOO2 FPGA
MicrosemiLX7167 DC/DC
Alliance 32M × 16-bit DDR2
synchronous DRAM (SDRAM)
Microchip 64 Mbit serial flash
Microchip six synchronous sampling
16/24-bit resolution Delta-Sigma A/D
converters
On-board FTDI USB-JTAG adaptor
Arduino™-compatible expansion
headers
MikroBUS™-compatible expansion
headers
PMOD™-compatible expansion
connector
User buttons and LED
25K (LE) FPGA, offering the lowest
cost-of-entry for both software and
hardware engineers who want to
evaluate and implement their own
unique designs
Microsemi’s LX series power devices
Digikey SmartFusion2 Maker Board
Gives designers access to IGLOO2
FPGAs that offer leadership in I/O
density, security, reliability, and low-
power for mainstream applications
Supports industry-standard interfaces
including Gigabit Ethernet, USB 2.0
OTG, SPI, I2C, and UART
Comes preloaded with a PCIe control
plane demo
Can be powered by a 12 V power
supply or the PCIe connector, and
includes a FlashPro4 programmer
Board features
- IGLOO2 FPGA in the FGG484
package (M2GL010T-1FGG484)
- JTAG/SPI programming interface
- Gigabit Ethernet PHY and
RJ45 connector
- USB 2.0 OTG interface connector
- 1 GB LPDDR, 64 MB SPI flash
- Headers for I2C, UART, SPI, GPIOs
- ×1 Gen2 PCIe edge connector
- Tx/Rx/Clk SMP pairs
Devices: M2S010-MKR-KIT
The SmartFusion2 M2S010 SoC FPGA
USB Integrated FlashPro5
programming hardware
The 10/100/1000BASE-T VSC8541
PHY
Wurth Electronics RJ45 7499111221A
Ambient Light Sensor
16Mbit SPI Flash
USB port for UART communications
50 MHz clock source
IGLOO2 Evaluation Kit
Future IGLOO2 RISC-V Creative Development Board
Development Kits
0W lmagmg/Videc GUI .- Myhl Skinlmy w v Elyulnuvpomwn nu .- Dvspllv Cantu-aha 1m 0. \mgungmnmm m on \mugEEnMnnmtm um .- hmyzs um '- ww: Kecava um '- wnsn Yunsmllm w '- MWI rw lxmmdu 71m on Reahvcm w .- srznnnm. mywm w v~ mm um .- 1‘6th": 5mm. 1m .. mm” m m a smmmM :v rm?" x I 3 :2 '-'-; SIAITFUMOII‘Z
24
Microsemi provides a complete, easy-to-use development environment for designing low-power and secure video processing
applications. The solution includes an IP suite with modular IP, and FPGA mezzanine card (FMC) for the SmartFusion2 advanced
development kit, and a software GUI. The IP suite currently supports SmartFusion2 SoC FPGA and IGLOO2 FPGA product
families. Support for the PolarFire FPGA product family is currently in development.
Key Features
Modular IP suite
Support for MIPI CSI-2 or parallel sensor interfaces
Display interface for 7:1 LVDS or HDMI
The most secure FPGA to protect your design IP
Easy-to-use software GUI for real-time audio and video configuration
Solution Overview
Hardware
Imaging and video FMC daughter card with camera module options
SmartFusion2 advanced development kit or PolarFire Evaluation Kit (
Sold separately and includes a one-year Gold license of
Libero SoC software)
IP Suite
The following imaging and video processing IP cores are included in Libero® SoC,
a comprehensive software toolset for designing with Microsemi FPGAs and SoC FPGAs.
The IP suite supports SmartFusion2, IGLOO2 and RTG4 product families,
with PolarFire support currently in development
Sensor interface—Parallel, MIPI CSI-2
Bayer conversion
Color-space conversion
Image-edge detection
Video scaler
Alpha blending and overlay
Image sharpening filter
Image de-noising filter (under development)
Display control (LVDS and parallel RGB-HDMI)
Source code in Verilog (requires licensing fee)
Software GUI
Enables video and audio configurations
GUI communicates with IP blocks through SmartFusion2 ARM® Cortex®-M3 processor
Supports the following demos:
Camera sensor to display
Image edge detection
Software GUI for Imaging and Video Kit
Imaging and Video IP Cores in Libero SoC Catalog
MIPI CSI-2 or Parallel Sensor FMC daughter card options
(AR330 Image Sensor Board included)
Imaging and Video Solution
25
Field Oriented Control-System Diagram
Speed PI
Controller
Id-PI
Controller
Inverse Park
Transform
Inverse Clarko
Transform SVPWM
Current
Measurement
Clarke
Transform
Park
Transform
Angle and
Speed
Estimation
Iq-PI
Controller
Speed
Ref
+
-
+
-
+
-
Speed
Actual
Id Actual
Id Actual labc
lαβ
θ
θ
Vd
Iq*
Iq*=0
Vq Vαβ Vabc
Ordering Code Supported Device Price
SF2-MC-STARTER-KIT M2S010-FG484 $899
http://www.microsemi.com/applications/motor-control#overview
Reference Design Features
Build Safe and Reliable Deterministic Motor Control
Applications
Microsemi’s Deterministic Motor Control Solution is specially
designed to meet the challenging requirements of performance,
reliability, and safety in an easy-to-use environment. The solution is
compliant with industry coding standards for developing safe and
reliable software for embedded applications. Microsemi offers a
modular intellectual property (IP) portfolio, tools, reference designs,
kits, and software to control motors such as permanent-magnet
synchronous motor (PMSM)/brushless DC (BLDC), and stepper
motors.
• Dual-axis deterministic motor control on a single system-on-chip (SoC) field programmable gate array (FPGA)
• Efficient, reliable, and safe drive/motor control with product longevity
• Compact solution saves board space and reduces product size
• Motor performance is tested for speeds exceeding 100,000 RPM for sensorless field-oriented control (FOC)
• Low latency of 1 μs for FOC loop from ADC measurement to PWM enables switching frequencies up to 500 kHz
• Design flexibility with modular IP suite
• Advanced safety features, such as automatic motor restart and overcurrent protection
• SoC integration of system functions lowers total cost of ownership (TCO)
Motor Control Solution
26
Functionality DirectCore Examples
Connectivity UART,16550, 429, PCI, JESD204B
DSP CIC, FFT, FIR, CORDIC, RS
Memory Controller FIFO, DDR, QDR, SDR, MemCtrl, MMC
Processor Cortex-M3, 8051, 8051s, ARM7TDMI
Ethernet MII, RGMII, GMII, SGMII
Security DES, 3DES, AES, SHA
Error Correction EDAC, RC
Functionality CompanionCore Examples
Connectivity CAN, CANFD, PCIE, VME
DSP FFT, JPEG, RS, DVBMOD
Memory Controller SDRAMDDR, Flash, SD
Processor 80188, 80186, LEON3, 6809
Security MD5, ARC4, RNG, ZUC, AES, SHA,
802.1ae (MACSec)
Error Correction RS
Notes:
1. Additional cores and configurations can be found on the website and in core handbooks.
Product Name Obfuscated RTL Available for Purchase RTL Source Available for Purchase
CoreFFT Not available RTL source
Core1553BRM Obfuscated RTL RTL source
Core1553BRT, Core1553BRT_APB Obfuscated RTL RTL source
Core429, Core429_APB Obfuscated RTL RTL source
CorePCIF, CorePCIF_AHB Obfuscated RTL RTL source
CoreTSE, CoreTSE_AHB Obfuscated RTL RTL source
CoreCIC Not available RTL source
Microsemi enhances your design productivity by providing an extensive suite of proven and optimized IP Cores for use with
Microsemi FPGAs and SoC FPGA that covers key markets and applications. IPs are organized as either Microsemi-developed
DirectCoresTM or third-party-developed CompanionCores.TM
IP cores are searchable at: http://soc.microsemi.com/products/ip/search/default.aspx
Microsemi DirectCore
Microsemi develops and supports DirectCore IP cores
for applications with the widest possible interest. Most
DirectCores are available for free within our Libero tool suite.
Common communications interfaces, peripherals, and
processing elements are all available as DirectCores. The
following table shows Microsemi’s DirectCore offerings.
Microsemi CompanionCore
Microsemi CompanionCore Partners use their detailed
system knowledge of common applications to craft
optimized solutions targeted for Microsemi FPGAs and SoC
FPGA. CompanionCores are available for purchase from
our partners and are easily integrated into your design using
our Libero tool suite. The following table shows examples of
CompanionCore Partners offerings.
Please contact your local Microsemi sales representative for information on price and licensing, as certain Microsemi IPs
may require a separate license. CompanionCores supported by Microsemi are available at:
http://www.microsemi.com/products/fpga-soc/design-resources/ip-cores#companioncores.
Microsemi Intellectual Property
Microsemi IP Available for Use with Libero
27
PolarFire IP and Demo Designs
PolarFire IP (Available Now)
AXI4Interconnect
Core3DES
CoreABC
CoreAHBLite
CoreAHBL2AHBL Bridge
CoreAHBLTOAXI
CoreAHBLSRAM
CoreAHBtoAPB3
CoreAPB3
CoreAXI4DMA Controller
CoreAXI4SRAM
CoreAXItoAHBL
CoreCORDIC
CoreDDRMemCtrlr
CoreDDS (NCO)
CoreDES
CoreFFT
CoreFIFO
CoreFIR
CoreGPIO
CoreI2C
CoreJESD204BRX
CoreJESD204BTX
CoreMDIO_APB
CorePCS
CorePWM
CoreRSDEC
CoreRSENC
CoreRISCV
CoreRMII
CoreSPI
CoreSysServices_PF
CoreUART
CoreUART_APB
CoreLSM
CPRI (PHY only)
CRYPTO
DDR3
• DPSRAM
DRI
PCIe End Point
TAMPER
• TPSRAM
UPROM
URAM
1GbE IO-CDR
Core10GMAC 10GBASE-R
Core429
CoreSGMII
CoreTSE, CoreTSE_AHB
DDR4
CoreRGMII
PolarFire IP (Soon to Be Released)
CorePCIF/CorePCIF_AHB
HD-SDI Tx/HD-SDI Rx (3G)
CoreXAUI
CoreRXAUI
Core1553BRM
Core1553BRT/Core1553BRT_APB
PCIe Root Port
CoreQDR
10GBASE-KR
LPDDR3
10G NGPON
CSI-2 Rx
QSGMII
12G SDI
CoreCIC
CoreQSPI
CSI-2 Tx
CoreSquareRoot
Fixed Point to Floating
Microsemi enhances your design productivity by providing an extensive suite of proven and optimized IP cores for use with
Microsemi FPGAs. Our extensive suite of IP cores covers all key markets and applications. Our cores are organized as either
Microsemi-developed DirectCores or third-party-developed CompanionCores. Most DirectCores are available for free within our
Libero tool suite and include common communications interfaces, peripherals, and processing elements.
PolarFire IP
GMicmsemi. Power Matters:
MS2-004-15 55700049-06/1.18
©
2018 Microsemi Corporation. All rights reserved.
Microsemi and the Microsemi logo are registered
trademarks of Microsemi Corporation. All other
trademarks and service marks are the property
of their respective owners.
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for any
particular purpose, nor does Microsemi assume any liability whatsoever arising out of the application or use of any product or circuit. The products sold
hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction with mission-critical equipment
or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all performance and other
testing of the products, alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance specifications or parameters
provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability of any products and to test and verify the same. The information
provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with such information is entirely with the Buyer.
Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights, whether with regard to such information itself
or anything described by such information. Information provided in this document is proprietary to Microsemi, and Microsemi reserves the right to make any
changes to the information in this document or to any products and services at any time without notice.
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions for aerospace
& defense, communications, data center and industrial markets. Products include high-performance and radiation-hardened
analog mixed-signal integrated circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization
devices and precise time solutions, setting the world’s standard for time; voice processing devices; RF solutions; discrete
components; enterprise storage and communication solutions, security technologies and scalable anti-tamper products;
Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is
headquartered in Aliso Viejo, California and has approximately 4,800 employees globally. Learn more at www.microsemi.com.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Fax: +1 (949) 215-4996
Email: sales.support@microsemi.com
www.microsemi.com
Microsemi is continually adding new products to its
industry-leading portfolio.
For the most recent updates to our product line and for detailed
information and specifications, please call, email, or visit our website.
Toll-free: 800-713-4113
sales.support@microsemi.com
www.microsemi.com