172-Eyy-10yRyy1 Datasheet by NorComp Inc.

DESCRIPTION MALE - SOLDER CUP / MACHINED - ECONOMY DIMENSIONS “'5‘“? A B c D E F G H W||_|_ ACCEPT 25.20 AWG W|RE Q 1213 0964 0.666 0.329 0.236 0.756 0496 0.427 30.60 24 99 1692 6.36 5.99 1920 12.60 10.65 15 1.541 1.312 0.994 0.329 0.236 1.091 0496 0.427 A 3915 3332 2525 636 599 2770 1260 1085 :0 014 25 2067 1652 1 534 0329 0236 1616 0496 0427 B 53.00 47.04 36.96 6.36 5.99 41 10 12.60 10.65 90.004 37 2.726 2 500 2.162 0.329 0.236 2.256 0496 0.427 C 69.30 63 50 55.42 6.36 5.99 57.30 12.60 10.95 ED 120 _ :0 006 — D 50 2 638 2 406 2 079 0 436 0 240 2169 0 602 0 527 ZEFLS F 10006 67.00 61.11 52.60 11.07 6.10 55.10 1530 1339 O \6666666666666j/O 172-E_Y_Y-IOYRYY1 666666666666 SERIES I POSITIONS E09 PIN1 G ._ E15 20 010 E25 E37 0 035 550 I *0 012 GENDER 0 089 1 : MALE —I r 10m“ TERMINATION _— 0=SDLDER cup ' SHELL PLATING 2 IN (GROUND INDENTS) MATERIAL: SHELL INSULATOR: PROCESS TEMP CONTACT STEEL, NICKEL OR TIN PLATED UL QAVEO RATED PAST 260°C BRASS ELECTRICAL: CURRENT RATING CONTACT RESISTANCE INSULATION RESISTANCE VOLTAGE TEMPERATURE fi©fi§ 5 AMPS 15 mom“: Max LOOO MOI’Ims mIrI. SUUVAG FOR 1 MINUTE 755“ CTO 125' C @Cflm@LWMM? 0112 3 _ $0010 IcKEL (GROUND INDENTS) ROHS COMPLIANT H HARDWARE OPTIONS 00 = NO HARDWARE OI = .098" CLINCH NUT (SOLDER SIDE) 02 .236" CLINCH NUT (SOLDER SIDE) 03 .236" CLINCH NUT (MATING SIDE) 05 : 237" 4-40 BOARD LOCK 91 : .237 4740 SPACER/ BOARD LOCK PLATING OPTIONS I = GOLD FLASH 2 = 30MIcRo-INCH GOLD 531:0) RTE)? éfiig‘NLE IT" «(5) TI FIJI—1L THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: THE PROPERTV OF Nurcump AND SHALL NoT PAM JENKINS 11-28-05 BE REERonucED. CDFIED DR usED As THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEET 0F REV NTS 1 2 12 or OI I Ip ”we ”°‘ 172 EYY10YRYY1
DESCR‘PTION CL‘NCH NUT HARDWARE TOLERANCE: ALL DIMENS‘ONS ARE :0 010 ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS 01X 0 098" (SOLDER SIDE) 02X 0 236" (SOLDER SLDE) 03X 0 236" (MATLNG SLDE) 4—? 0141 r 0279 4” i :L— 0.098 0 236 f ' 0.279 O 236 05X 0 237" (SOLDER SLDE) 91X 0 237" (SOLDER SLDE) 02“ r 0.505 MT m] NOTE. 4-40 FEMALE SCREW LOCK \S REMOVABLE 5X97 WET/T $93113 TIRE -\ THESE DRAWTNGS AND SPECTETCATIONS ARE DRAWN DATE: THE PROPERTV OF NorCump AND SHALL NOT PAM JENKLNS 11-28-05 BE REFRODUCED‘ CDF‘ED an usEu As THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WTTHouT WRITTEN PERMTssToN SCALE: SHEEF OF REV EB©EEU§ @©M@MAW NOFCOmp DWGNNOT-S172.EWZOYR3Y1 12