GCLP09M09M Datasheet by NorComp Inc.

0.666 t0.006-> Wj ‘7 0.109 10.002 DUI] W S NI GENDER CHANGER DUI] 0.240 $0.004 — 1 .21 5 20.006 0.984 10.006 4W 0.686 10.006 .T O mfigj <— 0.109="" $0.002="" e3©etu§="" ©©me="">MAENIT DESCRIPTION. OQPIN MALE I MALE GENDER CHANGER SPECIFICATIO INSULATOR: FBT GLASS FIBER REINFORCED UL94vo CONTACT: BRASS — 0-112 10-002 CONTACT PLATIN GOLD PLATED OVER NICKEL E SHEL TIN PLATED SHELL 0'3“ 20.000 CURRENT RATIN 5AMF DIELECTRIC STRENGT 1.000VAC FOR 1 MINUTE INSULATION RESISTANC 1.000 MegOHMS MIN @500 VDO TEMPERATURE: 65"c.+105“c NOTE: ”7 LABEL: YELLOW COLOR WITH ACROSS BLACK CHARACTORS FLA-rs MINI GENDER CHANGER 7 0.2 40 10304 U.S.A. PATENT 5199900 0.189 10.004 0.039 0.157 — 0.235 00.004 10.004 W 20.010 _I_ 094’lN 09-PIN mm MALE MALE 0.039 I 1 ————— 1 10.004 0.244 2 77777 2 10.010 3 ————— 3 UNc 440 HEXSCREW 7 0.112 20.002 0 77777 a — 0.311 20.000 9 77777 9 7 “92 10.006 SHELL — —— SHELL PIN OUT @© DMD? S©ALE FEZ©IM @IAWDEN]@ THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 10-12-07 SHALL NOT BE REPRODUCED, COPIED ' OR USED 5 THE BASIS FOR THE CHECKED: DATE: MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION. SCALE: SHEET OF REV 1.5 : 1 1 1 2 or OI I I GCLP09M09M