GW Series Datasheet by NKK Switches

Series GW Ultra-Thin Fully Illuminated Paddles
B36
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Logic Level: 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: Find additional explanation of operating range in Supplement section.
Other Ratings
Contact Resistance: 80 milliohms maximum
Insulation Resistance: 500 megohms minimum @ 500V DC
Dielectric Strength: 500V AC minimum for 1 minute minimum
Mechanical Life: 50,000 operations minimum
Electrical Life: 50,000 operations minimum
Nominal Operating Force: 1.0N
Angle of Throw: 28°
Materials & Finishes
Actuator: Polycarbonate resin (UL94V-0)
Case: Glass fiber reinforced polyamide (UL94V-0)
Sealing Ring: Nitrile butadiene rubber
Base: Glass fiber reinforced polyamide
Movable Contact: Phosphor bronze with gold plating
Stationary Contact: Phosphor bronze with gold plating
Terminals: Phosphor bronze with gold plating
Environmental Data
Operating Temperature Range: –25°C through +55°C (–13°F through +131°F)
Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning in
5 minutes; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 3 right angled directions, with 5 shocks in each direction)
PCB Processing
Soldering: Wave Soldering recommended. See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standard: UL94V-0 actuator & case
The GW Series illuminated paddles have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current, logic-level circuit.
When used as intended in a logic-level circuit, the results do not produce hazardous energy.
Series GW
Ultra-Thin Fully Illuminated Paddles
B37
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Actual Size
World’s smallest fully illuminated paddles for highly visible status
indication; LEDs available in red, green, or amber for single
color and red/green for bicolor.
Specially designed switching mechanism provides crisp
actuation feedback to positively indicate circuit transfer.
Insert molded terminals prevent entry of flux and other
contaminants.
Award-winning STC contact mechanism with benefits
unavailable in conventional mechanisms: smoother,
positive detent actuation, increased contact stability,
and unparalleled logic-level reliability. (Additional
STC details in Terms & Acronyms; see Supplement
section.)
.100” x .100” (2.54mm x 2.54mm) terminal spacing
conforms to standard PC board grid spacing for straight
and angle mounting.
: Wag:
Series GW Ultra-Thin Fully Illuminated Paddles
B38
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
Pole
1SPDT
TYPICAL SWITCH ORDERING EXAMPLE
1GW
Circuit
2ON NONE ON
LED Colors
Single Color
CRed
DAmber
FGreen
Bicolor
CF Red/Green
2 J D
PC Terminals
PStraight
HRight Angle
VVertical
P
Actuator
LPaddle
Actuator Color
JClear
L
DESCRIPTION FOR TYPICAL PADDLE ORDERING EXAMPLE
GW12LJPD
Straight PC Terminals
SPDT
ON-NONE-ON Circuit
Clear Paddle
Amber LED
Paddle Position Connected Terminals Throw & Schematics
Pole Model
Up Center Down Up Center Down
SP GW12 ON NONE ON 2-3 OPEN 2-1 SPDT
POLE & CIRCUIT
(5)
(6)
(5)
(4) Red
(6) Green
Note: Terminal numbers are not actually on
the switch. LED circuit is isolated and
requires an external power source.
Single Color Bicolor
LED COLORS & SPECIFICATIONS
LEDs are an integral
part of the the switch and
not available separately.
The electrical specifications
shown are determined at a
basic temperature of 25°C.
If the source voltage exceeds
the rated voltage, a ballast
resistor is required.
The resistor value can be
calculated by using the
formula in the Supplement
section.
Single Color Bicolor
Red Amber Green Red/Green
Maximum Forward Current IFM 30mA 30mA 25mA 30mA/25mA
Typical Forward Current IF20mA 20mA 20mA 20mA/20mA
Forward Voltage VF2.0V 2.0V 2.1V 2.0V/2.1V
Maximum Reverse Voltage VRM 5V 5V 5V 5V/5V
Current Reduction Rate Above 25°C ∆IF No Current Reduction Rate within
Ambient Temperature Range
Ambient Temperature Range –25°C ~ +55°C
DCFFC
Colors
2 (COM)
1
3
m D 1955
Series GW
Ultra-Thin Fully Illuminated Paddles
B39
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Straight PC
5 & 6 are LED terminals; 4 is a support pin on single color models & an LED terminal on bicolor models. GW12LJPC
5 & 6 are LED terminals; 4 is a support pin on single color models & an LED terminal on bicolor models. GW12LJHD
5 & 6 are LED terminals; 4 is a support pin on single color models & an LED terminal on bicolor models. GW12LJVCF
Vertical PC
Right Angle PC
(4.5)
.177
(5.0)
.197
(0.5) Typ
.020
(0.25) Typ
.010
(4.15)
.163
(7.65)
.301
(2.54)
.100
(12.76)
.502
P/N This Side
(2.54) Typ
.100
(3.8)
.150
28°
(0.25)
.010
(5.08)
.200
(2.75)
.108
(0.85)
.033
(0.7)
.028
(0.55)
.022
1
2
3
4
5
6
(0.4) Dia
.016
(2.54)
.100
(0.25) Typ
.010
(0.25) Typ
.010
(3.0)
.118
(4.5)
.177
(7.0)
.276
(2.6)
.102
(3.8)
(7.0)
(2.6)
(0.4) Dia Ty
.016
(2.54) Ty
.100
(2.54)
.100
4
5
6
1
2
3
(5.15)
.203
(7.0)
.276
(5.08)
.200
(0.25)
.010
(2.9)
.114
(7.5)
.295
(0.5) Typ
.020
(3.8)
.150
28°
(3.0)
.118
(2.6)
.102
P/N This Side
(4.5)
.177
(2.75)
.108
(0.25)
.010
(5.08)
.200
(10.22)
.402
(0.5)
.020
(2.54)
.100
654
(0.4) Dia Ty
p
.016
(2.54) Typ
.100
321
(0.6) Dia Ty
p
.024
(2.54) Ty
p
.100
(2.54)
.100
1
2
3
4
5
6
(0.6) Dia Ty
p
.024
(2.54) Typ
.100 (2.54)
.100
123
456
(5.08)
.200
(0.6) Dia Typ
.024
(5.08)
.200
(2.54) Ty
p
.100
(2.54)
.100
1
2
3
4
5
6