S-818 Series Datasheet by ABLIC Inc.

AABLIC www.cblic‘com ABLIC Inc.
S-818 Series
www.ablicinc.com LOW DROPOUT CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2000-2015 Rev.3.1_02
1
The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout
voltage, high output voltage accuracy and low current consumption.
Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic
capacitor of 2 F or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life.
The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable
devices and large output current applications, respectively.
Features
Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
Output voltage accuracy: 2.0%
Dropout voltage: 170 mV typ. (5.0 V output product, IOUT = 60 mA)
Current consumption: During operation: 30 A typ., 40 A max.
During power-off: 100 nA typ., 500 nA max.
Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V)*1
Possible to output 300 mA (5.0 V output product, VIN = 6 V)*1
Output capacitor: A ceramic capacitor of 2 F or more can be used.
Built-in ON/OFF circuit: Ensures long battery life.
Operation temperature range: Ta = 40C to 85C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Constant-voltage power supply for battery-powered device, personal communication device and home
electric appliance
Packages
SOT-23-5
SOT-89-5
www.ablic.com
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
2
Block Diagram
VOUT
ON/OFF
VSS
VIN
*1
ON/OFF
circuit
Reference
voltage
*1. Parasitic diode
Figure 1
IIIIIIIII
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
3
Product Name Structure
1. Product name
S-818 x xx A xx - xxx T2 x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact
our sales office)
IC direction in tape specifications*1
Product code*2
Package code*2
MC : SOT-23-5
UC : SOT-89-5
Output voltage
20 to 60
(e.g., When the output voltage is 2.0 V,
it is expressed as 20.)
Product type*3
A: ON/OFF pin positive logic
B: ON/OFF pin negative logic
*1. Refer to the tape drawing.
*2. Refer to the “Table 1” under the “3. Product name list”.
*3. Refer to “3. ON/OFF pin” in the “ Operation”.
2. Package
Package Name Drawing Code
Package Tape Reel
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SOT-89-5 UP005-A-P-SD UP005-A-C-SD UP005-A-R-SD
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
4
3. Product name list
Table 1
Output Voltage SOT-23-5 SOT-89-5
2.02.0% S-818A20AMC-BGAT2x S-818A20AUC-BGAT2x
2.12.0% S-818A21AMC-BGBT2x S-818A21AUC-BGBT2x
2.2 V±2.0% S-818A22AMC-BGCT2x S-818A22AUC-BGCT2x
2.3 V±2.0% S-818A23AMC-BGDT2x S-818A23AUC-BGDT2x
2.4 V±2.0% S-818A24AMC-BGET2x S-818A24AUC-BGET2x
2.5 V±2.0% S-818A25AMC-BGFT2x S-818A25AUC-BGFT2x
2.6 V±2.0% S-818A26AMC-BGGT2x S-818A26AUC-BGGT2x
2.7 V±2.0% S-818A27AMC-BGHT2x S-818A27AUC-BGHT2x
2.8 V±2.0% S-818A28AMC-BGIT2x S-818A28AUC-BGIT2x
2.9 V±2.0% S-818A29AMC-BGJT2x S-818A29AUC-BGJT2x
3.0 V±2.0% S-818A30AMC-BGKT2x S-818A30AUC-BGKT2x
3.1 V±2.0% S-818A31AMC-BGLT2x S-818A31AUC-BGLT2x
3.2 V±2.0% S-818A32AMC-BGMT2x S-818A32AUC-BGMT2x
3.3 V±2.0% S-818A33AMC-BGNT2x S-818A33AUC-BGNT2x
3.4 V±2.0% S-818A34AMC-BGOT2x S-818A34AUC-BGOT2x
3.5 V±2.0% S-818A35AMC-BGPT2x S-818A35AUC-BGPT2x
3.6 V±2.0% S-818A36AMC-BGQT2x S-818A36AUC-BGQT2x
3.7 V±2.0% S-818A37AMC-BGRT2x S-818A37AUC-BGRT2x
3.8 V±2.0% S-818A38AMC-BGST2x S-818A38AUC-BGST2x
3.9 V±2.0% S-818A39AMC-BGTT2x S-818A39AUC-BGTT2x
4.0 V±2.0% S-818A40AMC-BGUT2x S-818A40AUC-BGUT2x
4.1 V±2.0% S-818A41AMC-BGVT2x S-818A41AUC-BGVT2x
4.2 V±2.0% S-818A42AMC-BGWT2x S-818A42AUC-BGWT2x
4.3 V±2.0% S-818A43AMC-BGXT2x S-818A43AUC-BGXT2x
4.4 V±2.0% S-818A44AMC-BGYT2x S-818A44AUC-BGYT2x
4.5 V±2.0% S-818A45AMC-BGZT2x S-818A45AUC-BGZT2x
4.6 V±2.0% S-818A46AMC-BHAT2x S-818A46AUC-BHAT2x
4.7 V±2.0% S-818A47AMC-BHBT2x S-818A47AUC-BHBT2x
4.8 V±2.0% S-818A48AMC-BHCT2x S-818A48AUC-BHCT2x
4.9 V±2.0% S-818A49AMC-BHDT2x S-818A49AUC-BHDT2x
5.0 V±2.0% S-818A50AMC-BHET2x S-818A50AUC-BHET2x
5.1 V±2.0% S-818A51AMC-BHFT2x S-818A51AUC-BHFT2x
5.2 V±2.0% S-818A52AMC-BHGT2x S-818A52AUC-BHGT2x
5.3 V±2.0% S-818A53AMC-BHHT2x S-818A53AUC-BHHT2x
5.4 V±2.0% S-818A54AMC-BHIT2x S-818A54AUC-BHIT2x
5.5 V±2.0% S-818A55AMC-BHJT2x S-818A55AUC-BHJT2x
5.6 V±2.0% S-818A56AMC-BHKT2x S-818A56AUC-BHKT2x
5.7 V±2.0% S-818A57AMC-BHLT2x S-818A57AUC-BHLT2x
5.8 V±2.0% S-818A58AMC-BHMT2x S-818A58AUC-BHMT2x
5.9 V±2.0% S-818A59AMC-BHNT2x S-818A59AUC-BHNT2x
6.0 V±2.0% S-818A60AMC-BHOT2x S-818A60AUC-BHOT2x
Remark 1. Please contact our sales office for type B products.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
WHH jHH ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
5
Pin Configurations
SOT-23-5
Top view
5 4
3
2
1
Table 2
Pin No. Symbol Pin description
1 VIN Input voltage pin
2 VSS GND pin
3 ON/OFF ON/OFF pin
4
NC
*1
No connection
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to VIN pin or VSS
pin.
Figure 2
SOT-89-5
Top view
1 3
2
4
5
Table 3
Pin No. Symbol Pin description
1 VOUT Output voltage pin
2 VSS GND pin
3 NC
*1
No connection
4 ON/OFF ON/OFF pin
5 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to VIN pin or VSS
pin.
Figure 3
0 0 0 0 0 0 6 4 2 SE in: 8:335 5:9... 0 0 ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
6
Absolute Maximum Ratings
Table 4
(Ta25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS0.3 to VSS12 V
VON/OFF V
SS0.3 to VSS12 V
Output voltage VOUT V
SS0.3 to VIN0.3 V
Power dissipation
SOT-23-5
PD
250 (When not mounted on board) mW
600*1 mW
SOT-89-5 500 (When not mounted on board) mW
1000*1 mW
Operation ambient temperature Topr 40 to 85 C
Storage temperature Tstg 40 to 125 C
*
1. When mounted on board
[Mounted on board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
600
400
0
Power Dissipation (P
D
) [mW]
200
0 50 100 150
Ambient Temperature
(
Ta
)
[C]
800
1000
SOT-23-5
SOT-89-5
Figure 4 Power dissipation of package (When mounted on board)
AVH 0.5 V ,Ium ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
7
Electrical Characteristics
Table 5
(Ta
25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
circuit
Output voltage*1 V
OUT(E) VINVOUT(S)1 V, IOUT30 mA VOUT(S)
0.98
VOUT(S)
VOUT(S)
1.02 V1
Output current*2 I
OUT VOUT(S)1 V
VIN10 V
2.0 V
VOUT
S
2.4 V 100*5 mA 3
2.5 V
VOUT
S
2.9 V 150*5 mA 3
3.0 V
VOUT
S
3.9 V 200*5 mA 3
4.0 V
VOUT
S
4.9 V 250*5 mA 3
5.0 V
VOUT
S
6.0 V 300*5 mA 3
Dropout voltage*3 V
dro
p
IOUT
60 mA 2.0 V
VOUT
S
2.4 V 0.51 0.87 V 1
2.5 V
VOUT
S
2.9 V 0.38 0.61 V 1
3.0 V
VOUT
S
3.4 V 0.30 0.44 V 1
3.5 V
VOUT
S
3.9 V 0.24 0.33 V 1
4.0 V
VOUT
S
4.4 V 0.20 0.26 V 1
4.5 V
VOUT
(
S
)
4.9 V 0.18 0.22 V 1
5.0 V
VOUT
S
5.4 V 0.17 0.21 V 1
5.5 V
VOUT
S
6.0 V 0.17 0.20 V 1
Line regulation 1
OUTIN
1OUT
VV
V
VOUT(S)0.5 VVIN10 V,
IOUT30 mA 0.05 0.2 %/V 1
Line regulation 2
OUTIN
2OUT
VV
V
VOUT(S)0.5 VVIN10 V,
IOUT10 A 0.05 0.2 %/V 1
Load regulation VOUT3 VIN
VOUT(S)
1 V,
10 AIOUT80 mA 30 50 mV 1
Output voltage
temperature coefficient*4 OUT
OUT
VTa
V
VINVOUT(S)1 V, IOUT=30 mA,
40CTa85C 100 ppm
/C1
Current consumption
during operation ISS1 VIN
VOUT(S)
1 V,
ON/OFF pinON, no load 30 40
A2
Current consumption
during power-off ISS2 VIN
VOUT(S)
1 V,
ON/OFF pinOFF, no load 0.1 0.5
A2
Input voltage VIN 10 V 1
ON/OFF pin
input voltage "H" VSH VIN
VOUT(S)
1 V, RL
1 k
,
determined by VOUT output level. 1.5 V4
ON/OFF pin
input voltage "L" VSL VIN
VOUT(S)
1 V, RL
1 k
,
determined by VOUT output level. 0.3 V 4
ON/OFF pin
input current "H" ISH VINVOUT(S)1 V, VON/OFF7 V 0.1 0.1 A4
ON/OFF pin
input current "L" ISL VINVOUT(S)1 V, VON/OFF0 V 0.1 0.1 A4
Ripple rejection RR VIN
VOUT(S)
1 V, f
100 Hz,
Vri
p
0.5 V p-p, IOUT30 mA 45 dB 5
. A change in the temperamre of the outp AVGUT AVum A A I ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
8
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT (30 mA) and inputting VOUT(S)1.0 V
*2. The output current at which output voltage becomes 95 % of VOUT(E) after gradually increasing output
current.
*3. VdropVIN1
*1(VOUT(E)0.98)
*1. The Input voltage at which output voltage becomes 98 % of VOUT(E) after gradually decreasing input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
TaVOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
fig? ”7% 5% ”7%
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
9
Test Circuits
1.
VSS
VOUT
ON/OFF
VIN
V
A
Set to ON
Figure 5
2.
VSS
VOUT
ON/OFF
VIN
A
Set to
VIN or GND
Figure 6
3.
VSS
VOUT
ON/OFF
VIN
V
A
Set to ON
Figure 7
4.
VSS
VOUT
ON/OFF
VIN
V
A RL
Figure 8
5.
VSS
VOUT
ON/OFF
VIN
V
Set to ON
RL
Figure 9
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
10
Condition of Application
Input capacitor (CIN): 0.47 F or more
Output capacitor (CL): 2 F or more
Equivalent series resistor (ESR): 10 or less
Input series resistor (RIN) 10 or less
Caution Generally a series regulator may cause oscillation, depending on the selection of external
parts. Check that no oscillation occurs with the application using the above capacitor.
Standard Circuit
VSS
VOUT VIN
CIN
*1
CL
*
2
INPUT OUTPUT
GND
Single GND
*
1. CIN is a capacitor for stabilizing the input. Use a capacitor of 0.47
F or more.
*
2. In addition to a tantalum capacitor, a ceramic capacitor of 2.0 F or more can be used for CL.
Figure 10
Caution The above connection diagram and constant will not guarantee successful operation.
Perform through evaluation using the actual application to set the constant.
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Output voltage (VOUT)
The accuracy of the output voltage is ensured at 2.0 % under the specified conditions of input voltage,
output current, and temperature, which differ product by product.
Caution When the above conditions are changed, the output voltage may vary and go out of the
accuracy range of the output voltage. Refer to the “ Electrical Characteristics” and
Characteristics (Typical Data)” for details.
3. Line regulation 1 (VOUT1) and Line regulation 2 (VOUT2)
Line regulation indicates the input voltage dependence of the output voltage. The value shows how
much the output voltage changes due to the change of the input voltage when the output current is kept
constant.
AVour A AvouT J ATa. AVour ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
11
4. Load regulation (VOUT3)
Load regulation indicates the output current dependence of output voltage. The value shows how much
the output voltage changes due to the change of the output current when the input voltage is kept
constant.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input
voltage (VIN) gradually until the output voltage has dropped out to the value of 98% of the actual output
voltage VOUT(E).
VdropVIN1(VOUT(E)0.98)
6. Output voltage temperature coefficient
VOUT
TaVOUT
The shaded area in Figure 11 is the range where VOUT varies in the operation temperature range when
the output voltage temperature coefficient is 100 ppm/C.
V
OUT
(
E
)
*1
Example of S-818A28A typ. product
40
25
0.28 mV/C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = 25C.
85 Ta [C]
0.28 mV/C
Figure 11 Output voltage temperature coefficient range
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
TaVOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
12
Operation
1. Basic operation
Figure 12 shows the block diagram of the S-818 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output
voltage resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to
maintain the constant output voltage which is not influenced by the input voltage and temperature change,
to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply


Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
*
1. Parasitic diode
Figure 12 Block diagram
2. Output transistor
In the S-818 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN0.3 V to prevent the voltage regulator from being damaged due
to reverse current flowing from VOUT pin through a parasitic diode to the VIN pin, when the potential
of VOUT became higher than VIN.
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
13
3. ON/OFF pin
This pin starts and stops the regulator.
When the ON/OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-
channel MOS FET output transistor between the VIN pin and the VOUT pin is turned off, reducing
current consumption significantly. The VOUT pin becomes the VSS level due to the internally divided
resistance of several M between the VOUT pin and the VSS pin.
The structure of the ON/OFF pin is shown in Figure 13. Since the ON/OFF pin is neither pulled down
nor pulled up internally, do not use it in the floating status. In addition, note that the current consumption
increases if a voltage of 0.3 V to VIN – 0.3 V is applied to the ON/OFF pin. When not using the ON/OFF
pin, connect it to the VIN pin in the product A type, and connect it to the VSS pin in B type.
Table 6 ON/OFF pin function by product type
Product type ON/OFF pin Internal circuit VOUT pin voltage Current consumption
A “H”: ON Operate Set value ISS1
A “L”: OFF Stop VSS level ISS2
B “H”: OFF Stop VSS level ISS2
B “L”: ON Operate Set value ISS1
ON/OFF
VIN
VSS
Figure 13 The structure of the ON/OFF Pin
Selection of Output Capacitor (CL)
The S-818 Series needs an output capacitor between the VOUT pin and the VSS pin for phase
compensation. A small ceramic or an OS electrolyte capacitor of 2 F or more can be used. When a
tantalum or an aluminum electrolyte capacitor is used, the capacitance must be 2 F or more and the
ESR must be 10 or less.
Attention should be paid not to cause an oscillation due to increase of ESR at low temperatures when
an aluminum electrolyte capacitor is used.
Evaluate the performance including temperature characteristics before prototyping the circuit.
Overshoot and undershoot characteristics differ depending upon the type of the output capacitor. Refer
to the CL dependence data in “ Transient Response Characteristics (S-818A30A, Typical data,
Ta=25°C)”.
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
14
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is
low. When mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor
for stabilizing the input between the VIN pin and the VSS pin (CIN), the distance from the capacitors to
these pins should be as short as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current
(10 mA or less).
Generally a series regulator may cause oscillation, depending on the selection of external parts. The
following conditions are recommended for the S-818 Series. However, be sure to perform sufficient
evaluation under the actual usage conditions for selection, including evaluation of temperature
characteristics.
Input capacitor (CIN): 0.47F or more
Output capacitor (CL): 2 F or more
Equivalent series resistance (ESR): 10 or less
Input series resistance (RIN): 10 or less
The voltage regulator may oscillate when the impedance of the power supply is high and the input
capacitor is small or an input capacitor is not connected.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or
when the power supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual
device.
The application conditions for the input voltage, the output voltage, and the load current should not
exceed the package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in
electrostatic protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table
5 in the “ Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement
by products including this IC of patents owned by a third party.
Vow [V] (Ta:25 m) 0.2 0.4 0.5 0.8 low [A] m v \ v V— ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
15
Characteristics (Typical data)
1. Output Voltage (VOUT) vs. Output Current (IOUT) (When load current increases)
S-818A20A S-818A30A
1.0
2.0
0
0.2
0.4
0.6
0.8
I
OUT
[A]
V
OUT
[V]
V
IN
2.3 V
4 V
5 V
3 V
10 V
2.5 V
(Ta25 °C)
0.0
(Ta25 °C)
0.0
1.0
2.0
3.0
00.2
0.4
0.6
0.8
I
OUT
[A]
V
OUT
[V]
10 V
6 V
5 V
4V
3.5 V
V
IN
3.3 V
S-818A50A
(Ta25 °C)
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0 0.2 0.4 0.6 0.8
I
OUT
[A]
V
OUT
[V]
7 V
V
IN
5.3 V
5.5 V
6 V
8 V 10 V
Remark In determining necessary output current,
consider the following parameters:
1. Output current value in the “ Electrical
Characteristics” and footnote *5.
2. Power dissipation of the package
2. Output voltage (VOUT) vs. Input voltage (VIN)
S-818A20A (Ta=25°C)
1.0
1.5
2.0
2.5
1234
VIN(V)
VOUT
(V)
60mA
IOUT=10A
1mA
30mA
100A
S-818A30A (Ta=25°C)
1.5
2.0
2.5
3.0
3.5
2345
VIN(V)
VOUT
(V)
30mA
60mA
IOUT=10A
1mA
100A
S-818A50A (Ta=25°C)
4.0
4.5
5.0
5.5
4567
VIN(V)
VOUT(V)
30mA
60mA
1mA
IOUT=10A
100A
ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
16
3. Maximum output current (IOUTmax) vs. Input voltage (VIN)
S-818A20A S-818A30A
0.0
0.2
0.4
0.6
0.8
0 2 4 6 8 10
V
IN
[V]
I
OUTmax
[A]
85 °C
Ta40 °C 25 °C
0.0
0.2
0.4
0.6
0.8
0 2 4
6
8
10
V
IN
[V]
I
OUTmax
[A]
85 °C
25 °C
Ta40 °C
S-818A50A
0.0
0.2
0.4
0.6
0.8
0
2
4 6
8
10
V
IN
[V]
I
OUTmax
[A]
Ta40 °C
85 °C
25 °C
Remark In determining necessary output current,
consider the following parameters:
1. Output current value in the “ Electrical
Characteristics” and footnote *5.
2. Power dissipation of the package
4. Dropout voltage (Vdrop) vs. Output current (IOUT)
S-818A20A S-818A30A
0
500
1000
1500
2000
0
50
100
150
200
250 300
Ta40 °C
25 °C
85 °C
V
drop
[mV]
I
OUT
[mA]
0
500
1000
1500
2000
0100
200
300
400
Ta40 °C
25 °C
V
drop
[mV]
85 °C
I
OUT
[mA]
S-818A50A
0
500
1000
1500
2000
0
100
200
300
400
500
600
Ta40 °C
25 °C
V
dro
p
[mV]
85 °C
I
OUT
[mA]
2.04 2.02 2.00 1.98 1.96 A50A 5.10 5.05 5.00 4.95 4.90 3.0a _. 3.03 2. r» /\ g 3.00 b“ > 2.97 2.94 750 0 50 100 750 0 50 100 Ta [”0] Ta [”0] MFG V, lour:30 mA ,50 0 50 100 Ta [“C] 6. Line regulation (Ame) vs. Ambient temperature (Ta) S-818A20A/S-818A30A/S-818A50A 7 5 A B L | C Inc. 17
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
17
5. Output voltage (
V
OUT) vs. Ambient temperature (Ta)
S-818A20A S-818A30A
1.96
1.98
2.00
2.02
2.04
50
0
50
100
Ta [°C]
V
OUT
[V]
V
IN
3 V, I
OUT
30 mA
2.94
2.97
3.00
3.03
3.06
50 050
100
Ta [°C]
V
OUT
[V]
V
IN
4 V, I
OUT
30 mA
S-818A50A
4.90
4.95
5.00
5.05
5.10
50
0
50
100
Ta [°C]
V
IN
6 V, I
OUT
30 mA
VOUT [V]
6. Line regulation (VOUT1) vs. Ambient temperature (Ta)
S
-818A20A/S-818A30A/S-818A50A
0
5
10
15
20
25
30
35
50
0
50
100
Ta [°C]
V
OUT
2 V
V
IN
V
OUT(S)
0.5 10 V, I
OUT
30 mA
5 V
3 V
V
OUT1
[mV]
7. Load regulation (VOUT3) vs. Ambient temperature (Ta)
S-818A20A/S-818A30A/S-818A50A
0
10
20
30
40
50
50
0
50
100
5V
3 V
V
IN
V
OUT(S)
1 V, I
OUT
10 A80 mA
VOUT3 [mV]
Ta [°C]
V
OUT
2 V
85 ABLIC Inc. 85 Ta=r
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
18
8. Current consumption (ISS1) vs. Input voltage (VIN)
S-818A30A
0
10
20
30
40
0246810
VIN
(V)
I1(uA)
Ta=-40°C
85°C
25°C
S-818A50A
0
10
20
30
40
0246810
VIN
(V)
I1(uA)
Ta=-40°C
85°C
25°C
9. Threshold voltage of ON/OFF pin (VSH/VSL) vs. Input voltage (VIN)
S-818A20A
S
-818A30A
0.0
0.5
1.0
1.5
2.0
2.5
2
4
6
8
10
V
IN
[V]
V
SH
/V
SL
[V]
V
SL
V
SH
0.0
0.5
1.0
1.5
2.0
2.5
3 5 7
8
10
V
IN
[V]
V
SH
/V
SL
[V]
V
SH
V
SL
S
-818A50A
0.0
0.5
1.0
1.5
2.0
2.5
5
6
8
9
10
V
IN
[V]
V
SH
/V
SL
[V]
V
SH
V
SL
Iss1(A)
Iss1(A)
Iss1(A)
S-818A20A
0
10
20
30
40
0246810
VIN
(V)
I1(uA)
Ta=-40°C
85°C
25°C
VIN[V] VIN[V]
VIN[V]
Iss1(A)
//\/ ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
19
1
0. Ripple rejection
S
-818A20A
V
IN
3 V, I
OUT
30 mA, C
IN
None, C
OUT
2 F, 0.5 V p-p, Ta25 C
100
80
60
40
20
0
0.1 1 10 100
f [kHz]
Ripple Rejection [dB]
S
-818A30A
100
80
60
40
20
0
0.1 1 10
100
f [kHz]
Ripple Rejection [dB]
V
IN
4 V, I
OUT
30 mA, C
IN
None, C
OUT
2 F, 0.5 V p-p, Ta25 C
S
-818A50A
100
80
60
40
20
0
0.1 1 10 100
f [kHz]
Ripple Rejection [dB]
V
IN
6 V, I
OUT
30 mA, C
IN
None, C
OUT
2 F, 0.5 V p-p, Ta25 C
Over Shoal IV} 0 o o A s m m o o m 00 _—'—\ 5V ’/7\\ f7\ Vum:2 V I 1 1E705 1E704 1E703 1E702 1E70| 1.E+OO Over Shoal IV} a o o o o A ‘0 N ‘5 ‘65 ha ‘0 5 V\/\ 35x Vuw:2 VM 0 2 4 E B 10 ABLIC Inc. V
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
20
Transient Response Characteristics (S-818A30A, Typical data, Ta25C)
Overshoot
Input voltage
or
Load current
Output voltage Undershoot
1. Power on
VIN=010V IOUT=30mA
TIME(50usec/div)
VOUT(0.5V/div)
10V
CL=2F
0V
0V
VIN
VOUT
CL=4.7F
Load dependence of overshoot CL dependence of overshoot
0.0
0.2
0.4
0.6
0.8
1.0
1.E05 1.E04 1.E03 1.E02 1.E01 1.E00
I
OUT
[V]
5 V
3 V
V
OUT
2 V
V
IN
0 VV
OUT(S)
1 V, C
L
2 F
Over Shoot
[
V
]
0.0
0.2
0.4
0.6
0.8
1.0
1
10
100
C
L
[F]
V
OUT
2 V
V
IN
0 VV
OUT(S)
1 V, I
OUT
30 mA
3 V
5 V
Over Shoot
[
V
]
VDD dependence of overshoot Temperature dependence of overshoot
0.0
0.2
0.4
0.6
0.8
1.0
0
2
4 6
8
10
V
DD
[V]
5 V
3 V
V
IN
0 VV
DD
, I
OUT
30 mA, C
L
2 F
Over Shoot
[
V
]
V
OUT
2 V
0.0
0.2
0.4
0.6
0.8
1.0
50
0
50
100
Ta [°C]
V
OUT
2 V
Over Shoot [V]
V
IN
0 VV
OUT(S)
1 V, I
OUT
30 mA, C
L
2 F
3 V
5 V
IOUT [A]
Over Shoal [V1 10 0 8 5 V 0 6 __’ 3 V 0 4 Fr. 0 2 VDUY:2 V 0 0 LErDS LErOA LErDS 1E702 1 E701 \uw [A] 1.E+OO 5V ABLIC Inc. [ 1 Vau
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
21
2. ON/OFF control
VIN=10V ON/OFF=010V IOUT=30mA
TIME(50usec/div)
VOUT(0.5V/div)
10V
CL=4.7F
CL=2F
0V
0V
VIN
VOUT
Load dependencies of overshoot CL dependence of overshoot
0.0
0.2
0.4
0.6
0.8
1.0
1.E05
1.E04
1.E03 1.E02
1.E01 1.E00
I
OUT
[A]
V
IN
V
OUT(S)
1 V, C
L
2 F, ON/OFF0 VV
OUT(S)
1 V
5 V
3 V
V
OUT
2 V
Over Shoot
[
V
]
0.0
0.2
0.4
0.6
0.8
1.0
110
100
C
L
[F]
5V
3 V
V
OUT
2 V
V
IN
V
OUT(S)
1 V, C
L
2 F, ON/OFF0 VV
OUT(S)
1 V
Over Shoot [V]
VDD dependencies of overshoot Temperature dependence of overshoot
0.0
0.2
0.4
0.6
0.8
1.0
0
2
4 6
8
10
V
DD
[V]
5 V
V
OUT
2 V
V
IN
V
DD
, I
OUT
30 mA, C
L
2 F, ON/OFF0 VV
DD
3 V
Over Shoot [V]
0.0
0.2
0.4
0.6
0.8
1.0
50 0
50
100
Ta [C]
5V
3 V
V
OUT
2 V
V
IN
V
OUT(S)
1 V, I
OUT
30 mA, C
L
2 F, ON/OFF0 VV
OUT(S)
1 V
Over Shoot
[
V
]
ON/OFF
Over Shoal M Over Shoal IV‘ 0.6 0.4 0.2 0 06 04 \< vour="" vuw:2="" v="" 3v="" 1="" a="" weros="" 1e704="" 1e703="" leroz="" le701="" |,e+00="" iduyia]="" 3v="" *="" vuw:2v="" 5v="" b="" 10="" ablic="" inc.="" 3v="">
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
22
3. Power fluctuation
VIN=410V IOUT=30mA
TIME(50usec/div)
VOUT(0.2V/div)
10V
CL=4.7F
CL=2F
4V
3V
VIN
VOU
T
TIME(50usec/div)
VOUT(0.2V/div)
10V
CL=4.7F
CL=2F
4V
3V
VIN
VOUT
VIN=104V IOUT=30mA
Load dependencies of overshoot CL dependence of overshoot
0
0.2
0.4
0.6
1.E05
1.E04
1.E03 1.E02
1.E01
1.E00
I
OUT
[A]
5V
V
OUT
2 V
V
IN
V
OUT(S)
1 VV
OUT(S)
2 V, C
L
2 F
3 V
Over Shoot
[
V
]
0
0.01
0.02
0.03
0.04
0.05
1
10
100
CL [F]
5V
VINVOUT(S)1 VVOUT(S)2 V, IOUT30 mA
3 V
VOUT2 V
Over Shoot [V]
VDD dependencies of overshoot Temperature dependence
0
0.2
0.4
0.6
0
2
4
6
8
10
V
DD
[V]
V
OUT
2 V
V
IN
V
OUT(S)
1 VV
DD
, I
OUT
30 mA, C
L
2 F
3 V
5V
Over Shoot
[
V
]
0
0.01
0.02
0.03
0.04
0.05
0.06
50 050
100
Ta [C]
5 V
3 V
V
IN
V
OUT(S)
1 VV
OUT(S)
2 V, I
OUT
30 mA, C
L
2 F
V
OUT
2 V
Over Shoot
[
V
]
.0 {A Under Shoal N1 E u z w a 'u .: 3 .0 m .0 5V \ V uy:zv 3V 0.42 1E05 1E04 1E03 1E02 LEO! 1E-00 but [A] 0,2 ‘ U 15 5 V ‘ 3 v — 0,1 W72 v / 0.05 / / o o 2 4 e a 10 ABLIC Inc. X
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
23
Load dependencies of undershoot CL dependence of undershoot
0
0.1
0.2
0.3
1.E05
1.E04
1.E03 1.E02
1.E01
1.E00
I
OUT
[A]
5 V
V
OUT
2 V
3 V
Under Shoot
[
V
]
V
IN
V
OUT(S)
2 VV
OUT(S)
1 V, C
L
2 F
0
0.01
0.02
0.03
0.04
0.05
110 100
C
L
[F]
5V
3V
V
OUT
2 V
V
IN
V
OUT(S)
2 VV
OUT(S)
1 V, I
OUT
30 mA
Under Shoot
[
V
]
VDD dependencies of undershoot Temperature dependence of undershoot
0
0.05
0.1
0.15
0.2
0
2
4 6
8
10
V
DD
[V]
V
OUT
2 V
3 V
5 V
V
IN
V
DD
V
OUT(S)
1 V, I
OUT
30 mA, C
L
2 F
Under Shoot [V]
0
0.01
0.02
0.03
0.04
0.05
0.06
50
050
100
Ta [°C]
5 V
3V V
OUT
2 V
Under Shoot
[
V
]
V
IN
V
OUT(S)
2 VV
OUT(S)
1 V, I
OUT
30 mA, C
L
2 F
(0.2V/div) Over Shoal [Vl .0 on .0 m .0 b .0 N .0 o 1.E703 5V 3V Vuw:2 V LErOZ LErOl Alour [A] 1.E~00 Remark AIOUT shows larger load current at load current fluctuation Whlle smaller current is fixed to 10 “A. For example AIOUT:1.E702 (A) means load current fluctuation from 10 mA to 10 “A. Over Shoo! [V] 0.3 0.2 0.1 3V Vuur:2 V Vuu [V] 10 ABLIC Inc. k9 /\ %
LOW DROPOUT CMOS VOLTAGE REGULATOR
S-818 Series Rev.3.1_02
24
4. Load fluctuation
IOUT=10A30mA VIN=4V
TIME(50sec/div)
VOUT(0.2V/div)
30mA
CL=4.7F
CL=2F
10
A
3V
IOUT
VOUT
IOUT=30mA10A VIN=4V
TIME(20msec/div)
VOUT(0.1V/div)
30m
A
CL=4.7F
CL=2F
10A
3V
IOUT
VOUT
Load current dependence of load fluctuation overshoot CL dependence of overshoot
0.0
0.2
0.4
0.6
0.8
1.0
1.E03
1.E02
1.E01
1.E00
I
OUT
[A]
V
OUT
2 V
V
IN
V
OUT(S)
1 V, C
L
2 F
5 V
3 V
Over Shoot [V]
Remark IOUT shows larger load current at load current
fluctuation while smaller current is fixed to
10 A. For example IOUT1.E02 (A) means
load current fluctuation from 10 mA to 10 A.
0
0.05
0.1
0.15
0.2
1 10 100
CL [F]
3 V
VINVOUT(S),1 V, IOUT30 mA10 A
VOUT2 V
5V
Over Shoot [V]
VDD dependencies of overshoot Temperature dependence of overshoot
0
0.1
0.2
0.3
0
2
4
6
8
10
V
DD
[V]
5 V
3 V
V
OUT
2 V
V
IN
V
DD
, I
OUT
30 mA10 A, C
L
2 F
Over Shoot [V]
0
0.05
0.1
0.15
0.2
0.25
0.3
50
0
50
100
Ta [°C]
V
IN
V
OUT(S)
1 V, I
OUT
30 mA10 A, C
L
2 F
3 V
V
OUT
2 V 5 V
Over Shoot [V]
Load currenl dependence of load fluctualion undershoot 1,0 9 m 9 m 3V 5V Under Shoal [V] s: b 9 m / Vour:2 v LErOS 1.E702 1.E701 1 E00 Now [A] 9 a Remark AIOUT shows larger load currenl al load current fluctuation Whlle smaller current is fixed to 10 uA. For example AIOUT:1.E702 (A) means load current fluctuation from 10 uA to 10 mA. 0,4 g 3 v : ea c c 5 a 0,2 / e 5 WW2 v 0,1 5 v o u 2 4 s s m Van [V] ABLIC Inc.
LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.1_02 S-818 Series
25
Load current dependence of load fluctuation undershoo
t
CL dependence of undershoot
0.0
0.2
0.4
0.6
0.8
1.0
1.E03
1.E02
1.E01
1.E00
I
OUT
[A]
5V
3 V
V
IN
I
OUT(S)
1 V, C
L
2 F
V
OUT
2 V
Under Shoot [V]
Remark IOUT shows larger load current at load current
fluctuation while smaller current is fixed to
10 A. For example IOUT1.E02 (A) means
load current fluctuation from 10 A to 10 mA.
0
0.1
0.2
0.3
0.4
1
10
100
C
L
[F]
5V
3 V
V
IN
V
OUT(S)
1 V, I
OUT
10 A30 mA
Under Shoot [V]
V
OUT
2 V
VDD dependence of undershoot Temperature dependence of undershoo
t
0
0.1
0.2
0.3
0.4
0
2
4
6
8
10
V
DD
[V]
V
OUT
2 V
V
IN
V
DD
, I
OUT
10 A30 mA, C
L
2 F
5 V
3V
Under Shoot [V]
0
0.1
0.2
0.3
0.4
0.5
50
0
50
100
Ta [°C]
V
OUT
2 V 3 V
5 V
V
IN
V
OUT(S)
1 V, I
OUT
10 A30 mA, C
L
2 F
Under Shoot [V]
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
A m? . V m? ND+ ‘ > @— > 4 l A . . V I EEmwO rOHmN EEmwo > H U > > O U" 4 fl 4 4 Nd No. UPOOS—A-P-SD-ZD No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.5±0.1 1.5±0.1
1.6±0.2
4.5±0.1
132
1.5±0.1
0.4±0.05
0.4±0.1
0.45±0.1
0.4±0.1
54
SOT895-A-PKG Dimensions
No. UP005-A-P-SD-2.0
UP005-A-P-SD-2.0
45°
0.3
mm
Wm fi©q>ooof>é® gl‘ W M M M ' 11 KW H71 KW ff 4 N0. UPOOS-A-C—SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5 +0.1
-0
4.75±0.1
1
32
54
No. UP005-A-C-SD-2.0
UP005-A-C-SD-2.0
SOT895-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
m. 5.0mes a. T emu N0. UPOOS-A-R—SD-1 .1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 1,000
(60°)
(60°)
No. UP005-A-R-SD-1.1
UP005-A-R-SD-1.1
SOT895-A-Reel
Enlarged drawing in the central part
mm
Disclaimers (Handling Precautions)
1. All the information described herein (product data, specifications, figures, tables, programs, algorithms and
application circuit examples, etc.) is current as of publishing date of this document and is subject to change without
notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by the reasons other than the products
described herein (hereinafter "the products") or infringement of third-party intellectual property right and any other
right due to the use of the information described herein.
3. ABLIC Inc. is not liable for any losses, damages, claims or demands caused by the incorrect information described
herein.
4. Be careful to use the products within their ranges described herein. Pay special attention for use to the absolute
maximum ratings, operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by failures and / or accidents, etc. due to
the use of the products outside their specified ranges.
5. Before using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products are strictly prohibited from using, providing or exporting for the purposes of the development of
weapons of mass destruction or military use. ABLIC Inc. is not liable for any losses, damages, claims or demands
caused by any provision or export to the person or entity who intends to develop, manufacture, use or store nuclear,
biological or chemical weapons or missiles, or use any other military purposes.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses by
ABLIC, Inc. Do not apply the products to the above listed devices and equipments.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by unauthorized or unspecified use of
the products.
9. In general, semiconductor products may fail or malfunction with some probability. The user of the products should
therefore take responsibility to give thorough consideration to safety design including redundancy, fire spread
prevention measures, and malfunction prevention to prevent accidents causing injury or death, fires and social
damage, etc. that may ensue from the products' failure or malfunction.
The entire system in which the products are used must be sufficiently evaluated and judged whether the products are
allowed to apply for the system on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc. The information
described herein does not convey any license under any intellectual property rights or any other rights belonging to
ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any part of this
document described herein for the purpose of disclosing it to a third-party is strictly prohibited without the express
permission of ABLIC Inc.
14. For more details on the information described herein or any other questions, please contact ABLIC Inc.'s sales
representative.
15. This Disclaimers have been delivered in a text using the Japanese language, which text, despite any translations into
the English language and the Chinese language, shall be controlling.
2.4-2019.07
www.ablic.com