SP-48 Datasheet by Triad Magnetics

TRIAD MMMMMMMMM of ,4 L AH I’W H r w ,L J
Audio Transformer MIL-T-27E
High Reliability : “Red Spec” Series
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 31, 2019
1
2
3
4
CT
50 MW
5
PRI Z
SEC Z
7500 OHM
12 OHM
.200 .100
.750
MIN.
.020
.465
MAX.
.310
MAX.
.410
MAX.
1
3
TF5S21ZZ
4
.200
.300
PRI
C
SEC
C
5
TAB, AT PIN #1
2
7500
C.T.
SP-48
12
50 MW
1 MAD C
TRIAD
MAG N ETIC S
SP- 48
Description:
Triad’s high reliability audio transformers provide the durability and precision required
in today’s demanding designs. These transformers are available for a wide variety of
applications.
Electrical Specifications (@25C)
Matching Impedance
Max. Ma DC
Unbalance
in Primary
DC Resistance (Ω)
Overall
Turns
Ratio
Primary
Secondary
Primary
Secondary
7,500 CT
12
1.0
796.0
2.9
25.0:1.0
Operating Temperature: -40C° to 85C°
Storage Temperature: -40C° to 85C°
Humidity: Storage Humidity: 10 to 95% RH, non-condensing
Frequency Response: + 2.0 DB, at 300 Hz to 100K Hz
Pri-Sec Hipot test (Pri-Sec): 1,000 VRMS for 1 sec.
Working voltage: 150VDC
Construction:
Plug-in terminals are precision spaced to provide fixed mounting centers.
Epoxy molded case includes a .020” recess for ease of solder inspection.
Leads are made of high strength Nickel alloy, gold plated and are
.020” in diameter.
RoHS Compliance: As of manufacturing date February 2016, all standard products
meet the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics website for the most current version. For soldering and washing
information please see http://www.triadmagnetics.com/faq.html