UM207,UM208,UM211,UM213 Datasheet

SEMICDNDUCTDR
http://www.union-ic.com Rev.01 Oct.2017 1/27
UM207/208/211/213
Low Power, High ESD +5V RS-232 Transceivers
UM207EESO/UM207EEAO/UM207EEAOR/UM207EEUO
UM208EESO/UM208EEAO/UM208EEAOR/UM208EEUO
UM211EESS/UM211EEAS/UM211EEASR/UM211EEUS
UM213EESS/UM213EEAS/UM213EEASR/UM213EEUS
General Description
The UM207/208/211/213 are enhanced transceivers intended for use in RS-232 and V.28 serial
communication and are particularly suited for those applications where ±12V is not available. These
devices feature very low power consumption and +5V single supply operation making them ideal for
space-constrained applications. With integrated charge pump circuitry and small 0.1µF charge pump
capacitors, these devices can fully meet RS-232 voltage levels. A slow rate limited transmitter circuit
improves data integrity. The receiver features hysteresis to greatly improve noise rejection. The
UM211 and UM213 feature a low power shutdown mode, which reduces power supply drain to 1µA.
The UM213 includes two receivers that remain active during shutdown to monitor for signal activity.
The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 250kbps
when loaded in accordance with the EIA/TIA-232E specification Driver output and receiver input
pins are protected against ESD to over ±15kV for both human body mode and IEC61000-4-2 air
discharge mode.
The UM207/208 series are available in SOP24, SSOP24 and TSSOP24 packages, the UM211/213 are
available in SOP28, SSOP28 and TSSOP28 packages.
Applications
z Computer-Portable, Mainframe, Laptop
z Handheld Equipments
z Battery-Powered Equipments
z Instrumentation, UPS
z Printers and Terminals
Features
z Meets All EIA/TIA-232 and ITU V2.8 Specifications
z Single +5V Supply Operation
z 4 ×0.1µF External Charge Pump Capacitors
z Typical 250kbps Transmission Rate
z 1mA Typical Static Supply Current
z 1μA Shutdown Mode (UM211/213)
z Two Wake-Up Receivers (UM213)
z Tri-State/Rx Enable (UM211/213)
z Enhanced ESD Specifications for RS-232 Pins:
±15kV Human Body Mode
±15kV IEC61000-4-2 Air Discharge Mode
±8kV IEC61000-4-2 Contact Discharge Mode
z Available in SOP24, SSOP24, TSSOP24, SOP28, SSOP28, TSSOP28 Packages
szmlannuL-rn:
http://www.union-ic.com Rev.01 Oct.2017 2/27
UM207/208/211/213
Selection Table
Part Number Supply
Voltage Number of
Drivers Number of
232 Receivers Low Power
Shutdown
Number of
Receivers
Active in
Shutdown
UM207EEXX 5V 5 3 NO 0
UM208EEXX 5V 4 4 NO 0
UM211EEXX 5V 4 5 YES 0
UM213EEXX 5V 4 5 YES 2
Ordering Information
Part Number Temp. Range Package Type Shipping Qty
UM207EESO -40°C to +85°C SOP24 30pcs/Tube
UM207EEAO -40°C to +85°C SSOP24 60pcs/Tube
UM207EEAOR -40°C to +85°C SSOP24 2000pcs/13Inch
Tape & Reel
UM207EEUO -40°C to +85°C TSSOP24 3000pcs/13Inch
Tape & Reel
UM208EESO -40°C to +85°C SOP24 30pcs/Tube
UM208EEAO -40°C to +85°C SSOP24 60pcs/Tube
UM208EEAOR -40°C to +85°C SSOP24 2000pcs/13Inch
Tape & Reel
UM208EEUO 40°C to +85°C TSSOP24 3000pcs/13Inch
Tape & Reel
UM211EESS -40°C to +85°C SOP28 25pcs/Tube
UM211EEAS -40°C to +85°C SSOP28 48pcs/Tube
UM211EEASR -40°C to +85°C SSOP28 2000pcs/13Inch
Tape & Reel
UM211EEUS 40°C to +85°C TSSOP28 3000pcs/13Inch
Tape & Reel
UM213EESS -40°C to +85°C SOP28 25pcs/Tube
UM213EEAS -40°C to +85°C SSOP28 48pcs/Tube
UM213EEASR -40°C to +85°C SSOP28 2000pcs/13Inch
Tape & Reel
UM213EEUS 40°C to +85°C TSSOP28 3000pcs/13Inch
Tape & Reel
http://www.union-ic.com Rev.01 Oct.2017 3/27
UM207/208/211/213
Absolute Maximum Ratings (Note 1)
Symbol Parameter Value Unit
VCC Supply Voltage on VCC -0.3 to +6 V
V+ Voltage on V+ (VCC-0.3) to +9 V
V- Voltage on V- -9 to +0.3 V
Voltage on TIN_, -0.3 to (VCC+0.3) V
Voltage on RIN_ ±30 V
Voltage on TOUT_ (V--0.3) to (V++0.3) V
Voltage on ROUT_ -0.3 to (VCC+0.3) V
Short-Circuit Duration, TOUT_ to GND Continuous
PD Continuous Power Dissipation at
TA=70°C
SOP24 941
mW
SSOP24 640
TSSOP24 879
SOP28 1000
SSOP28 762
TSSOP28 1026
TA Operating Temperature Range -40 to +85 °C
TSTG Storage Temperature Range -65 to +165 °C
TL Maximum Lead Temperature for Soldering 10
Seconds +300 °C
Note 1: Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent
damage to the device. These are stress ratings only, and functional operation of the device at these or
any other conditions beyond those indicated in the operational sections of the specifications is not
implied. Exposure to absolute maximum rating conditions for extended periods may affect device
reliability.
fiUnian SEMICDNDUEI’DR Output Voltage All transmitter outputs loaded with Swin 3kg to round Input Logic Input Logic Threshold Hi lr RS-232 Input Voltage 0 eratin Ran e Active Mode Shut down Mode Transmitter Output Resistance CrSOpF to 2500pF, RL73kQ to7kQ V([-7+5V, TA72 d from +3V -3V to +3V RS-232 Output Short Circuit Current RL73k§Z to7kfl, ('rSOpF to 1000pF, one transmitter 0.8 0.6
http://www.union-ic.com Rev.01 Oct.2017 4/27
UM207/208/211/213
Electrical Characteristics
(VCC=+5.0V ±10%, C1- C4=0.1μF, TA=TMIN to TMAX, unless otherwise noted. Typical values are at
TA=25°C)
Parameter Conditions Min Typ Max Unit
Output Voltage
Swin
g
All transmitter outputs loaded with
3kto
g
round ±5 ±6 V
VCC Power Supply
Current No load 0.6 1 mA
Shutdown Supply
Current
UM211 0.1 10
μA
UM213 0.1 50
Input Logic
Threshold Low TIN, EN
---------
, SHDN, E N
________
, SHDN
___________
0.8
V
Inpu
t
Logic
Threshold Hi
g
h TIN, EN
---------
, SHDN, E N
________
, SHDN
___________
2.4
RS-232 Input Voltage
O
p
eratin
g
Ran
g
e -30 +30
V
Receiver Input
Threshold Low
VCC=+5V
TA=25°C
Active Mode 0.8 1.2 V
Shut down Mode 0.6 1.5
Receiver Input
Threshold High
VCC=+5V
TA=25°C
Active Mode 1.7 2.4 V
Shut down Mode 1.5 2.4
Input Hysteresis VCC=+5V, no hysteresis in shutdown 0.2 0.5 1.0 V
Input Resistance VCC=+5V, TA=25°C 3 5 7 k
TTL/CMOS Output
Voltage Low IOUT=1.6mA 0.4 V
TTL/CMOS Output
Voltage High IOUT=1.0mA 3.5 V
TTL/CMOS Output
Leakage Current EN
________
=VCC,EN=0V, 0ROUTVCC ±0.05 ±10 μA
Output Enable Time UM211/213 600 ns
Output Disable Time UM211/213 200 ns
Receiver Propagation
Delay
SHDN
___________
=0V UM213 4 40
μs
SHDN
___________
=VCC 0.5 10
UM207/208/211 0.5 10
Transmitter Output
Resistance VCC=V+=V-=0V, VOUT=±2V 300
Transition Region
Slew Rate
CL=50pF to 2500pF,
RL=3k to7k,
VCC=+5V, TA=25°C,
measured from +3V to -3V or
-3V to +3V
3 5.5 30 V/μs
RS-232 Output Short
Circuit Curren
t
±10 ±30 mA
Maximum Data Rate RL=3k to7k,C
L=50pF to 1000pF,
one transmitte
r
120 250 kbps
gUnian sswannumu: TOU'IBE 1 24] TOUT4 TOUT1 [2 23] R|N2 TOUT2[ a 22] ROUTZ R|N1 [4 21] T|N5 ROUT1 [ 5 20] TOUTS TIN2 [ 6 19] T|N4 TIN1 [ 7UM2°718] T|N3 GND [ a 17] ROUT3 vcc [ s 1s] RINB 01+ [ m 15] V. v+ [11 14] 02- C1- [12 13] 02+ TOUT3[ 1 2a] TOUT4 TOUT1[ 2 27] R|N3 TOUT2[ 3 2a] ROUT3 RIN2[ 4 25] SHDN ROUT2[ 5 24] fl TIN2[ s 23] RIM TIN1 [ 7umz1122] ROUT4 R1OUT[ :3 21 ] T|N4 R1IN[ 5 20] T|N3 GND[10 1s] ROUTE vcc[11 1a] RIN5 C1+[12 17] v. v+[13 16] 02. C1-[14 15] 02+ TOUT2[ 1 U 24] TOUT3 TOUT1[2 23] RINS RIN2 [ 3 22] ROUT3 ROUT2 [ 4 21]TIN4 TIN1 [5 2o] TOUTA ROUT1 [s 19] T|N3 RIN1[7UM20818]T|N2 GND [ a 17] ROUT4 vcc [ e m] R|N4 01+ [10 15] V- v+ [11 14] OZ- C1- [12 13] 02+ TOUT3[1 U 25] TOUT4 TOUT1 [ 2 27] R|N3 TOUT2[ 3 25] ROUT3 R|N2 [ 4 25] ml ROUTZ [ 5 24] EN TIN2 [ s 23] R|N4 TIN1 [7UM21322] ROUTA R1OUT[ :3 21]TIN4 R1|N[5 2o] T|N3 GND[w 19] ROUT5 vcc[11 18] RIN5 C1+[12 17] v— v+[13 Is] 02. C1- [14 15] 02+
http://www.union-ic.com Rev.01 Oct.2017 5/27
UM207/208/211/213
Pin Configurations
SOP24/SSOP24/TSSOP24 SOP24/SSOP24/TSSOP24
SOP28/SSOP28/TSSOP28 SOP28/SSOP28/TSSOP28
http://www.union-ic.com Rev.01 Oct.2017 6/27
UM207/208/211/213
Pin Descriptions
Pin Name Function
C1+, C2+ Terminals for Positive Charge Pump Capacitor
V+ Charge Pump Output Regulated to +6.5V
C1-C2- Terminals for Negative Charge Pump Capacitor
V- Charge Pump Output Regulated to -6.5V
TOUT_ RS-232 Driver Outputs
RIN_ RS-232 Receiver Inputs
ROUT_ RS-232 Receiver Outputs
TIN_ RS-232 Driver Inputs
GND Ground
VCC +4.5V to +5.5V Supply Voltage Input
EN, E N
----------
Receiver Enable
SHDN, SHDN
------------------
Transmitters Shutdown
UM211 Control Pin Configurations
SHDN EN
--------- Operation Status Transmitters T1-T5 Receivers R1-R5
0 0 Normal Operation All Active All Active
0 1 Normal Operation All Active All High-Z
1 0 Shutdown All High-Z All High-Z
UM213 Control Pin Configurations
SHDN
------------------ EN Operation Status Transmitters T1-T4 Receivers
R1,R2,R3 R4,R5
0 0 Shutdown All High-Z High-Z High-Z
0 1 Shutdown All High-Z High-Z Active
1 0 Normal Operation All Active High-Z High-Z
1 1 Normal Operation All Active Active Active
Active=active with reduced performance
SEMICDNDUCTDR
http://www.union-ic.com Rev.01 Oct.2017 7/27
UM207/208/211/213
Detailed Description
The UM207/208/211/213 consists of three sections: charge-pump voltage converters, drivers, and
receivers. These E versions provide extra protection against ESD. They survive ±15kV discharges to
the RS-232 inputs and outputs, tested using the Human Body Model. When tested according to
IEC61000-4-2, they survive ±8kV contact-discharges and ±15kV air-gap discharges. The rugged E
versions are intended for use in harsh environments or applications where the RS-232 connection is
frequently changed.
RS-232 Drivers
The drivers are inverting transmitters, which accept TTL or CMOS inputs and output RS-232 signals
with an inverted sense relative to the input logic levels. Typically the RS-232 output voltage swing is
±6V. Even under worst case loading conditions of 3k and 2500pF, the output is guaranteed to be
±5V, which is consistent with the RS-232 standard specifications. The transmitter outputs are
protected against infinite short-circuits to ground without degradation in reliability. The instantaneous
slew rate of the transmitter output is internally limited to a maximum of 30V/μs in order to meet the
RS-232 standard. The smooth transition of the loaded output from VOL to VOH clearly meets the
monotonicity requirements of the RS-232 standard.
RS-232 Receivers
The receivers convert RS-232 input signals to inverted TTL signals. The input thresholds are 0.8V
minimum and 2.4V maximum, again well within the 3V RS-232 requirements. The receiver inputs are
also protected against voltage up to 30V. A 5k pull down resistor to ground will commit the output
of the receiver to a high state when the pin is float. In actual system applications, it is quite possible
for signals to be applied to the receiver inputs before power is applied the receiver circuitry. This
occurs, for example, when a PC user attempts to print, only to realize the printer wasn’t turned on. In
this case an RS-232 signal from the PC will appear on the receiver input at the printer. When the
printer power is turned on, the receiver will operate normally. All of these enhanced devices are fully
protected.
Shutdown and Enable Control
In shutdown mode, the UM211/213 charges pumps are turned off, V+ is pulled down to VCC, V- is
pulled to ground, and the transmitter outputs are disabled. This reduces supply current typically to
1µA. The time required to exit shutdown is 1ms.
All receivers except R4 and R5 on the UM213 are put into a high-impedance state in shutdown mode.
The UM213’s R4 and R5 receivers still function in shutdown mode. These two receivers are useful for
monitoring external activity while maintaining minimal power consumption.
The enable control is used to put the receiver outputs into a high-impedance state, so that the receivers
can be connected directly to a three-state bus. It has no effect on the RS-232 drivers or on the charge
pumps.
UM213 Receiver Operation in Shutdown
During normal operation, the UM213’s receiver propagation delay is typically 1μs. When entering
shutdown with receivers active, R4 and R5 are not valid until 80μs after SHDN
------------------
is driven low. In
shutdown mode, propagation delays increase to 4μs for a high-to-low or a low-to-high transition.
When exiting shutdown, all receiver outputs are invalid until the charge pumps reach nominal
values(2ms when using 0.1μF capacitors).
SEMICDNDUCTDR
http://www.union-ic.com Rev.01 Oct.2017 8/27
UM207/208/211/213
ESD Protection
UM207/208/211/213 devices have standard ESD protection structures incorporated on the pins to
protect against electrostatic discharges encountered during assembly and handling. In addition, the
RS-232 bus pins (driver outputs and receiver input) of these devices have an extra level of ESD
protection. Advanced ESD structures were designed to successfully protect these pins against ESD
discharge of ±15kV Human Body Model when powered down or up.
Union sswannumu: c1 ‘ C‘ wxnnw V‘J “W m1 ‘2 7 Wm m,T_ (:1 “HQ. “WWW ,LLCA m, m mm. ‘W “a L c; LW m 7 m m. 2 "An/ 1 5 m2 mm 5 n "WM“ 13 um mun 1 R5237 W5 w W cum; m w w m m 2. a V m m 2‘ m mm A 5 W. m "was 22 ROM? 4 man wsza? ourmns \1 wms m w m mm m UM207 m m mm, mum 5W “WW 0. mm. W Em 2 + 3 mm W "K 5; WIN; in mm mun 1 0““"1'5 k »+ W m w m 3 W. a 5m 5 ROY”? 4 A rmcms 2r» Rom Jg 27 “m cum; 3 W5 2, WA A w mm 2. a UM21I Gm my? Hm “ W c. a 9 WW a W AWL W m W W .3 WV 121m mun‘ mm P is m + u wnm W tnunza OWN“ ‘51 1/ m 2mm m tnunm T Z \, m mm M w 2 Roma Rm > 4N 5m ”Ron“ M 7 m \, UM208 J5 ‘Iuw m a 1 V D a 1 F 13 . c1 t c1. WWW w—TAe‘iv mm M (217 Vameuww :w 1 17 ‘ 5 so .«wmnw v —i0‘ Va‘laqe \nvenu law 6V :nw mm 2 7 m16 3’?‘ mm D s m % RN mm rrL/cmos aw 36/ W“ W” an me D mm 1 “W" F ‘SV ’ am 2 2‘ m 5’ mu 3 a ROUT1 mm L w 5 ROW? «6‘ m 4 3“ $5“ as ROME Q m 27 I'm/mos R5232 ouwuts :4 E wvms w 22 ROUTA ,gl w 23 3" £5“ «2 Rows ,é‘ ’ m 15
http://www.union-ic.com Rev.01 Oct.2017 9/27
UM207/208/211/213
Typical Operating Circuits
SEMICDNDUCTDR
http://www.union-ic.com Rev.01 Oct.2017 10/27
UM207/208/211/213
Application Information
Capacitor Selection
The capacitor type used for C1–C4 is not critical for proper operation. The UM207/208/211/213
series require 0.1μF capacitors, although in all cases capacitors up to 10μF can be used without harm.
Ceramic dielectrics are suggested for the 0.1μF capacitors. When using the minimum recommended
capacitor values, make sure the capacitance value does not degrade excessively as the operating
temperature varies. If in doubt, use capacitors with a larger (e.g., 2x) nominal value. The capacitors’
effective series resistance (ESR), which usually rises at low temperatures, influences the amount of
ripple on V+ and V-. Use larger capacitors (up to 10μF) to reduce the output impedance at V+ and V-.
Bypass VCC to ground with at least 0.1μF capacitor. In applications sensitive to power-supply noise
generated by the charge pumps, decouple VCC to ground with a capacitor the same size as (or larger
than) the charge pump capacitors (C1–C4).
V+ and V- as Power Supplies
A small amount of power can be drawn from V+ and V-, although this will reduce both driver output
swing and noise margins. Increasing the value of the charge-pump capacitors (up to 10μF) helps
maintain performance when power is drawn from V+ or V-.
Driving Multiple Receivers
Each transmitter is designed to drive a single receiver. Transmitters can be paralleled to drive multiple
receivers.
SEMICDNDUEI’DR HHHHUHUUDDDD @muuquumm 4.4 060-]-
http://www.union-ic.com Rev.01 Oct.2017 11/27
UM207/208/211/213
Package Information
UM207EESO SOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A 2.35 2.55 2.80 0.093 0.100 0.110
A1 0.05 0.20 0.30 0.002 0.008 0.012
A2 2.10 - 2.65 0.083 - 0.104
b 0.33 - 0.54 0.013 - 0.021
c 0.15 - 0.34 0.006 - 0.013
D 15.20 15.40 15.60 0.598 0.606 0.614
E 7.40 7.50 7.60 0.291 0.295 0.299
E1 9.80 - 10.61 0.386 - 0.418
e 1.27BSC 0.050BSC
L 0.40 - 1.27 0.016 - 0.050
θ 0° - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 15.40×7.50;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
SEMICDNDUEI’DR *JQFHWHHHHHHE’ *flHHHHEPHEfl’ 05
http://www.union-ic.com Rev.01 Oct.2017 12/27
UM207/208/211/213
UM207EEAO SSOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.40 1.75 1.85 0.056 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 7.90 8.20 8.50 0.316 0.328 0.340
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ- -
Land Pattern
NOTES:
1. Compound dimension: 8.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
SEMICDNDUEI’DR *JQFHWHHHHHHE’ *flHHHHEPHEfl’ 05
http://www.union-ic.com Rev.01 Oct.2017 13/27
UM207/208/211/213
UM207EEAOR SSOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.40 1.75 1.85 0.056 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 7.90 8.20 8.50 0.316 0.328 0.340
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ- -
Land Pattern
NOTES:
1. Compound dimension: 8.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR amaagmm J o l VVVVV HHHHHH‘SHEHE‘D ter TopView Endeew ‘ Swderew d :l S THUNDUHHHDH MHUDHHHUHH 0354 L 055
http://www.union-ic.com Rev.01 Oct.2017 14/27
UM207/208/211/213
UM207EEUO TSSOP24
Outline Drawing
DIMENSIONS
Symbo
l MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 1.20 - - 0.047
A1 0.05 - 0.15 0.002 - 0.006
A2 0.80 - 1.05 0.031 - 0.041
A3 0.34 0.44 0.54 0.013 0.017 0.021
b 0.19 - 0.30 0.007 - 0.012
c 0.09 - 0.20 0.004 - 0.008
D 7.70 7.80 7.90 0.308 0.312 0.316
E 4.30 4.40 4.50 0.169 0.173 0.177
E1 6.20 6.40 6.60 0.244 0.252 0.260
e 0.65BSC 0.026BSC
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00REF 0.039REF
L2 0.25BSC 0.010BSC
θ1 0° - -
θ2 10° 12° 14° 10° 12° 14°
θ3 10° 12° 14° 10° 12° 14°
Land Pattern
NOTES:
1. Compound dimension: 7.80×4.40;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR HHHHHHHHHHHH O -maaauawflfli Top View DHDDDDDDDDDD aflflflflflflflflflflflfl 4.4 mJ.
http://www.union-ic.com Rev.01 Oct.2017 15/27
UM207/208/211/213
UM208EESO SOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A 2.35 2.55 2.80 0.093 0.100 0.110
A1 0.05 0.20 0.30 0.002 0.008 0.012
A2 2.10 - 2.65 0.083 - 0.104
b 0.33 - 0.54 0.013 - 0.021
c 0.15 - 0.34 0.006 - 0.013
D 15.20 15.40 15.60 0.598 0.606 0.614
E 7.40 7.50 7.60 0.291 0.295 0.299
E1 9.80 - 10.61 0.386 - 0.418
e 1.27BSC 0.050BSC
L 0.40 - 1.27 0.016 - 0.050
θ 0° - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 15.40×7.50;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
SEMICDNDUEI’DR *JQFHWHHHHHHE’ *flHHHHEPHEfl’ 05
http://www.union-ic.com Rev.01 Oct.2017 16/27
UM207/208/211/213
UM208EEAO SSOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.40 1.75 1.85 0.056 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 7.90 8.20 8.50 0.316 0.328 0.340
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ- -
Land Pattern
NOTES:
1. Compound dimension: 8.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
SEMICDNDUEI’DR *JQFHWHHHHHHE’ *flHHHHEPHEfl’ 05
http://www.union-ic.com Rev.01 Oct.2017 17/27
UM207/208/211/213
UM208EEAOR SSOP24
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.40 1.75 1.85 0.056 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 7.90 8.20 8.50 0.316 0.328 0.340
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ- -
Land Pattern
NOTES:
1. Compound dimension: 8.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR amaagmm J o l VVVVV HHHHHH‘SHEHE‘D ter TopView Endeew ‘ Swderew d :l HHHUUHHHHUH Mjflmuuuuuuuuu h ”J L
http://www.union-ic.com Rev.01 Oct.2017 18/27
UM207/208/211/213
UM208EEUO TSSOP24
Outline Drawing
DIMENSIONS
Symbo
l MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 1.20 - - 0.047
A1 0.05 - 0.15 0.002 - 0.006
A2 0.80 - 1.05 0.031 - 0.041
A3 0.34 0.44 0.54 0.013 0.017 0.021
b 0.19 - 0.30 0.007 - 0.012
c 0.09 - 0.20 0.004 - 0.008
D 7.70 7.80 7.90 0.308 0.312 0.316
E 4.30 4.40 4.50 0.169 0.173 0.177
E1 6.20 6.40 6.60 0.244 0.252 0.260
e 0.65BSC 0.026BSC
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00REF 0.039REF
L2 0.25BSC 0.010BSC
θ1 0° - -
θ2 10° 12° 14° 10° 12° 14°
θ3 10° 12° 14° 10° 12° 14°
Land Pattern
NOTES:
1. Compound dimension: 7.80×4.40;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR Top VIEW Sxde Vxew HDDDDDHDDDDHD nguogdqnnnuuuuu
http://www.union-ic.com Rev.01 Oct.2017 19/27
UM207/208/211/213
UM211EESS SOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A 2.35 2.55 2.80 0.093 0.100 0.110
A1 0.10 0.20 0.30 0.004 0.008 0.012
A2 2.25 - 2.65 0.089 - 0.104
b 0.33 - 0.54 0.013 - 0.021
c 0.15 - 0.33 0.006 - 0.013
D 17.40 - 18.10 0.685 - 0.713
E 7.40 7.55 7.70 0.291 0.297 0.303
E1 10.20 10.40 10.61 0.402 0.409 0.418
e 1.27BSC 0.050BSC
L 0.40 - 1.27 0.016 - 0.050
θ 0° - 8° 0° - 8°
Land Pattern
1.87
11.21
NOTES:
1. Compound dimension: 17.75×7.55;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
szmlannumnH o \ ,P‘""“DHHHHHHH}HHHHHHH Top Vwew fiHHHHHHflHHHHH"? fiHHHHHHHHHHfiBfi; as
http://www.union-ic.com Rev.01 Oct.2017 20/27
UM207/208/211/213
UM211EEAS SSOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.65 1.75 1.85 0.065 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 9.90 10.20 10.50 0.390 0.402 0.413
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 10.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
szmlannumnH o \ ,P‘""“DHHHHHHH}HHHHHHH Top Vwew fiHHHHHHflHHHHH"? fiHHHHHHHHHHfiBfi; as
http://www.union-ic.com Rev.01 Oct.2017 21/27
UM207/208/211/213
UM211EEASR SSOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.65 1.75 1.85 0.065 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 9.90 10.20 10.50 0.390 0.402 0.413
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 10.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR THUHUHHHUHHHU Wjflmumumuuuuu u mJ L
http://www.union-ic.com Rev.01 Oct.2017 22/27
UM207/208/211/213
UM211EEUS TSSOP28
Outline Drawing
DIMENSIONS
Symbo
l MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 1.20 - - 0.047
A1 0.05 - 0.15 0.002 - 0.006
A2 0.80 - 1.05 0.031 - 0.041
A3 0.34 0.44 0.54 0.013 0.017 0.021
b 0.19 - 0.30 0.007 - 0.012
c 0.09 - 0.20 0.004 - 0.008
D 9.60 9.70 9.80 0.378 0.382 0.386
E 4.30 4.40 4.50 0.169 0.173 0.177
E1 6.20 6.40 6.60 0.244 0.252 0.260
e 0.65BSC 0.026BSC
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00REF 0.039REF
L2 0.25BSC 0.010BSC
θ1 0° - -
θ2 10° 12° 14° 10° 12° 14°
θ3 10° 12° 14° 10° 12° 14°
Land Pattern
NOTES:
1. Compound dimension: 9.70×4.40;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR Top VIEW Sxde Vxew HDDDDDHDDDDHD nguogdqnnnuuuuu
http://www.union-ic.com Rev.01 Oct.2017 23/27
UM207/208/211/213
UM213EESS SOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A 2.35 2.55 2.80 0.093 0.100 0.110
A1 0.10 0.20 0.30 0.004 0.008 0.012
A2 2.25 - 2.65 0.089 - 0.104
b 0.33 - 0.54 0.013 - 0.021
c 0.15 - 0.33 0.006 - 0.013
D 17.40 - 18.10 0.685 - 0.713
E 7.40 7.55 7.70 0.291 0.297 0.303
E1 10.20 10.40 10.61 0.402 0.409 0.418
e 1.27BSC 0.050BSC
L 0.40 - 1.27 0.016 - 0.050
θ 0° - 8° 0° - 8°
Land Pattern
1.87
11.21
NOTES:
1. Compound dimension: 17.75×7.55;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
szmlannumnH o \ ,P‘""“DHHHHHHH}HHHHHHH Top Vwew fiHHHHHHflHHHHH"? fiHHHHHHHHHHfiBfi; as
http://www.union-ic.com Rev.01 Oct.2017 24/27
UM207/208/211/213
UM213EEAS SSOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.65 1.75 1.85 0.065 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 9.90 10.20 10.50 0.390 0.402 0.413
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 10.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
szmlannumnH o \ ,P‘""“DHHHHHHH}HHHHHHH Top Vwew fiHHHHHHflHHHHH"? fiHHHHHHHHHHfiBfi; as
http://www.union-ic.com Rev.01 Oct.2017 25/27
UM207/208/211/213
UM213EEASR SSOP28
Outline Drawing
DIMENSIONS
Symbol MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 2.00 - - 0.079
A1 0.05 - - 0.002 - -
A2 1.65 1.75 1.85 0.065 0.069 0.073
b 0.22 0.30 0.38 0.009 0.012 0.015
c 0.09 0.17 0.25 0.004 0.007 0.010
D 9.90 10.20 10.50 0.390 0.402 0.413
E 5.00 5.30 5.60 0.197 0.209 0.220
E1 7.40 7.80 8.20 0.291 0.307 0.323
e 0.65BSC 0.026BSC
L 0.55 - 1.05 0.022 - 0.042
θ - 8° 0° - 8°
Land Pattern
NOTES:
1. Compound dimension: 10.20×5.30;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
SEMICDNDUEI’DR THUHUHHHUHHHU Wjflmumumuuuuu u mJ L
http://www.union-ic.com Rev.01 Oct.2017 26/27
UM207/208/211/213
UM213EEUS TSSOP28
Outline Drawing
DIMENSIONS
Symbo
l MILLIMETERS INCHES
Min Typ Max Min Typ Max
A - - 1.20 - - 0.047
A1 0.05 - 0.15 0.002 - 0.006
A2 0.80 - 1.05 0.031 - 0.041
A3 0.34 0.44 0.54 0.013 0.017 0.021
b 0.19 - 0.30 0.007 - 0.012
c 0.09 - 0.20 0.004 - 0.008
D 9.60 9.70 9.80 0.378 0.382 0.386
E 4.30 4.40 4.50 0.169 0.173 0.177
E1 6.20 6.40 6.60 0.244 0.252 0.260
e 0.65BSC 0.026BSC
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00REF 0.039REF
L2 0.25BSC 0.010BSC
θ1 0° - -
θ2 10° 12° 14° 10° 12° 14°
θ3 10° 12° 14° 10° 12° 14°
Land Pattern
NOTES:
1. Compound dimension: 9.70×4.40;
2. Unit: mm;
3. General tolerance ±0.05mm unless otherwise
specified;
4. The layout is just for reference.
Tape and Reel Orientation
fiUnian EEKICDNDUL’I’DR fiUnian EEKICDNDUL’I’DR
http://www.union-ic.com Rev.01 Oct.2017 27/27
UM207/208/211/213
GREEN COMPLIANCE
Union Semiconductor is committed to environmental excellence in all aspects of its
operations including meeting or exceeding regulatory requirements with respect to the use of
hazardous substances. Numerous successful programs have been implemented to reduce the
use of hazardous substances and/or emissions.
All Union components are compliant with the RoHS directive, which helps to support
customers in their compliance with environmental directives. For more green compliance
information, please visit:
http://www.union-ic.com/index.aspx?cat_code=RoHSDeclaration
IMPORTANT NOTICE
The information in this document has been carefully reviewed and is believed to be accurate.
Nonetheless, this document is subject to change without notice. Union assumes no
responsibility for any inaccuracies that may be contained in this document, and makes no
commitment to update or to keep current the contained information, or to notify a person or
organization of any update. Union reserves the right to make changes, at any time, in order to
improve reliability, function or design and to attempt to supply the best product possible.
Union Semiconductor, Inc
Add: Unit 606, No.570 Shengxia Road, Shanghai 201210
Tel: 021-51093966
Fax: 021-51026018
Website: www.union-ic.com