BLH Type Datasheet by Cornell Dubilier Knowles

Type BLH, DC Link Capacitors for Harsh Environments 85 °C I 85% RH , 1500b @Vr, AEC-QZOO Qualified — L :05 T $0.5 H £05 a r—mn—L ,7 u nflus i7 (Dd t0.05 P i0.5 5 t0.5 L 20.5 T $0.5 W. . H £05 ‘ l P] ‘ I i T U (Dd i005 U I] P P :05 5 :05 P1 :05
Specifications
Capacitance Range 1 to 170 µF
Capacitance Tolerance ±10% standard , ±5% optional
Rated Voltage 450 to 1200 Vdc
Operating Temperature Range -40 °C to 105 °C (>85 ºC derate voltage 1.35% per ºC)
Maximum rms Current see data tables
Maximum rms Voltage 230 Vac
Test Voltage between Terminals @ 25 °C 150% rated DC voltage for 10 s
Test Voltage between Terminals and Case @ 25°C 3 kVac @ 50/60 Hz for 10 s
Insulation Resistance ≥30,000 MΩxµF @ 100 Vdc 25 ºC after 1 minute
Life Expectancy 100,000 h @ 70°C hot spot, rated voltage
THB Rating 85 ºC / 85% RH - rated voltage - 1500 h
Reference Standards IEC 61071, AEC- Q200 qualified (as noted)
RoHS Compliant
Dimensions Construction Details
Case Material Plastic UL94V-0
Resin Material Dry Resin UL94V-0
Terminal Material Tin Plated Copper
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type BLH DC Link capacitors use the most
advanced construction and technology to meet the
challenges of harsh environments. Tested for 1,500-
hour at 85 °C / 85% relative humidity with rated voltage
applied (50% greater than competitive THB test life).
The series is qualified to automotive-grade electrical
and mechanical testing per standard AEC-Q200.
Highlights
- High capacitance
- High ripple current
- Self-healing and low loss
- THB 85 ºC / 85% RH 1500 h at rated voltage
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
P
P1
UL Recognized E128034
construction only - unprotected
T ±0.5
H ±0.5
P1 ±0.5
d ±0.05
L ±0.5
P ±0.5
5 ±0.5
H ±0.5
T ±0.5
d ±0.05
L ±0.5
P ±0.5
5 ±0.5
Type BLH, DC Link Capacitors for Harsh Environments 85 °C l 85% RH , 1 500h @ Vr, AEC-ono Qualified Part Numbering System
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Part Numbering System
Ratings
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap
Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
C dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
450 Vdc
BLH105K451A012 1 45 51.7 2.5 25 60 60 32 18 9 27.5 \ 0.8 Yes
BLH205K451A012 2 30 50.5 3 25 60 120 32 18 9 27.5 \ 0.8 Yes
BLH305K451A022 3 20 49.3 4 25 60 180 32 20 11 27.5 \ 0.8 Yes
BLH405K451A022 4 18 48.4 4 25 60 240 32 20 11 27.5 \ 0.8 Yes
BLH505K451A022 5 12 47.1 5 25 60 300 32 20 11 27.5 \ 0.8 Yes
BLH505K451A032 5 11 46.5 5.5 25 60 300 32 22 13 27.5 \ 0.8 Yes
BLH106K451A052 10 8.5 23.7 7.5 25 60 600 32 28 14 27.5 \ 0.8 Yes
BLH106K451A062 10 8 23.7 9 25 60 600 32 28 18 27.5 \ 0.8 Yes
BLH126K451A072 12 7 20.5 10 25 60 720 32 33 18 27.5 \ 0.8 Yes
BLH156K451A082 15 6 14.5 11.5 25 60 900 32 37 22 27.5 \ 0.8 Yes
BLH156K451B012 15 8.5 15.5 9.5 25 30 450 42.5 18 24 37.5 \ 1 Yes
BLH186K451A082 18 6 13.8 10 28 60 1080 32 37 22 27.5 \ 0.8 Yes
BLH206K451A082 20 5 12.8 11 28 60 1200 32 37 22 27.5 \ 0.8 Yes
BLH226K451A082 22 5 12.8 12.5 28 60 1320 32 37 22 27.5 \ 0.8 Yes
BLH256K451B054 25 5.5 12.3 12.5 30 35 875 42.5 37 22 37.5 10.2 1.2 Yes
BLH306K451B084 30 6 11.6 12 30 35 1050 42.5 40 20 37.5 10.2 1.2 Yes
BLH406K451B064 40 5.5 9.3 14 30 35 1400 42.5 37 28 37.5 10.2 1.2 Yes
BLH406K451B094 40 5.2 9.0 15 30 35 1400 42.5 44 24 37.5 10.2 1.2 Yes
BLH406K451C014 40 8 9.5 12 30 35 1400 57.5 22 43 52.5 20.3 1.2 Yes
BLH506K451B104 50 4 11.1 15 30 35 1750 42.5 45 30 37.5 20.3 1.2 Yes
BLH506K451C014 50 6.5 9.5 14 30 35 1750 57.5 22 43 52.5 20.3 1.2 Yes
BLH556K451C064 55 5 9.8 15.5 30 35 1925 57.5 45 30 52.5 20.3 1.2 Yes
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
BLH 107 K 701 C13 4
Series Capacitance Tolerance Voltage Case Leads
BLH EIA Cap Code K = ±10% Standard 451 = 450 Vdc Case Code 2 = 2 Leads
305 = 3 µF J = ±5% Optional 551 = 550 Vdc 4 = 4 Leads
226 = 22 µF 601 = 600 Vdc
107 = 100 µF 701 = 700 Vdc
801 = 800 Vdc
901 = 900 Vdc
102 = 1000 Vdc
112 = 1100 Vdc
122 = 1200 Vdc
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
C dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
450 Vdc
BLH606K451C064 60 4.5 9.2 16.5 30 35 2100 57.5 45 30 52.5 20.3 1.2 Yes
BLH606K451B104 60 4 8.6 16.5 30 35 2100 42.5 45 30 37.5 20.3 1.2 Yes
BLH806K451C064 80 4 7.4 16 35 20 1600 57.5 45 30 52.5 20.3 1.2 Yes
BLH107K451C084 100 3.8 6.2 18 35 20 2000 57.5 50 35 52.5 20.3 1.2 Yes
BLH137K451C124 130 3.5 5.5 22 35 20 2600 57.5 60 35 52.5 20.3 1.2 *
BLH147K451C134 140 3.4 5.4 24 35 20 2800 57.5 65 35 52.5 20.3 1.2 *
BLH157K451C154 150 3.2 5.2 26 35 20 3000 57.5 70 35 52.5 20.3 1.2 *
BLH167K451C164 160 3.1 5.0 28 35 20 3200 57.5 80 35 52.5 20.3 1.2 *
BLH177K451C164 170 3 4.8 30 35 20 3400 57.5 80 35 52.5 20.3 1.2 *
550 Vdc
BLH305K551A022 3 28 22.3 4 25 60 180 32 20 11 27.5 \ 0.8 Yes
BLH505K551A032 5 14 16.8 6 25 60 300 32 22 13 27.5 \ 0.8 Yes
BLH805K551A052 8 12.5 12.6 8.5 25 60 480 32 28 14 27.5 \ 0.8 Yes
BLH106K551A072 10 8 12.5 10 25 60 600 32 33 18 27.5 \ 0.8 Yes
BLH156K551A082 15 6.5 9.1 12 28 60 900 32 37 22 27.5 \ 0.8 Yes
BLH156K551A084 15 5.5 8.1 13 28 60 900 32 37 22 27.5 10.2 1.2 Yes
BLH156K551B012 15 6.5 8.3 10.5 28 60 900 42.5 18 24 37.5 \ 1 Yes
BLH206K551B084 20 6.5 9.8 12.5 30 35 700 42.5 40 20 37.5 10.2 1.2 Yes
BLH226K551B084 22 6.5 8.4 13.5 30 35 770 42.5 40 20 37.5 10.2 1.2 Yes
BLH256K551B084 25 6.5 7.3 14.5 30 35 875 42.5 40 20 37.5 10.2 1.2 Yes
BLH306K551B094 30 6 6.5 16 30 35 1050 42.5 44 24 37.5 10.2 1.2 Yes
BLH356K551B104 35 6 5.1 18 30 35 1225 42.5 45 30 37.5 20.3 1.2 Yes
BLH406K551B104 40 5.5 5.1 18 30 35 1400 42.5 45 30 37.5 20.3 1.2 Yes
BLH406K551C014 40 5.8 5.2 16 30 35 1400 57.5 22 43 52.5 20.3 1.2 Yes
BLH506K551B114 50 5 5.0 20 30 35 1750 42.5 50 35 37.5 20.3 1.2 Yes
BLH606K551C064 60 4.8 6.2 18 35 20 1200 57.5 45 30 37.5 20.3 1.2 Yes
BLH756K551C084 75 5 5.0 20 35 20 1500 57.5 50 35 52.5 20.3 1.2 Yes
BLH107K551C114 100 4.5 3.9 24 35 20 2000 57.5 55 45 52.5 20.3 1.2 Yes
BLH117K551C114 110 4 3.7 26 35 20 2200 57.5 55 45 52.5 20.3 1.2 Yes
BLH137K551C124 130 3.4 5.4 23 35 20 2600 57.5 60 35 52.5 20.3 1.2 *
BLH147K551C134 140 3.3 5.3 25 35 20 2800 57.5 65 35 52.5 20.3 1.2 *
BLH157K551C154 150 3.1 5.0 27 35 20 3000 57.5 70 35 52.5 20.3 1.2 *
BLH167K551C164 160 3 4.8 29 35 20 3200 57.5 80 35 52.5 20.3 1.2 *
BLH177K551C164 170 2.8 4.7 32 35 20 3400 57.5 80 35 52.5 20.3 1.2 *
600 Vdc
BLH305K601A022 3 28 22.3 4 25 60 180 32 20 11 27.5 \ 0.8 Yes
BLH405K601A022 4 26 14.3 5 25 60 240 32 20 11 27.5 \ 0.8 Yes
BLH505K601A052 5 14.5 26.5 6 25 60 300 32 28 14 27.5 \ 0.8 Yes
BLH805K601A052 8 12 17.8 7.5 25 60 480 32 28 14 27.5 \ 0.8 Yes
BLH106K601A072 10 7.5 19.8 8.5 25 60 600 32 33 18 27.5 \ 0.8 Yes
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap
CThermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
600 Vdc
BLH126K601A072 12 7.5 15.8 9.5 25 60 720 32 33 18 27.5 \ 0.8 Yes
BLH126K601B012 12 9.5 16.8 8 25 35 420 42.5 18 24 37.5 \ 1 Yes
BLH156K601A082 15 7.5 12.1 10.5 28 60 900 32 37 22 27.5 \ 0.8 Yes
BLH156K601B012 15 6 16.2 12 28 35 525 42.5 18 24 37.5 \ 1 Yes
BLH206K601B084 20 6 13.8 11 30 35 700 42.5 40 20 37.5 10.2 1.2 Yes
BLH306K601B064 30 5.5 10.8 13 30 35 1050 42.5 37 28 37.5 10.2 1.2 Yes
BLH356K601B094 35 5 8.5 16.5 30 35 1225 42.5 44 24 37.5 10.2 1.2 Yes
BLH356K601C014 35 5.5 10.7 13.5 30 20 700 57.5 22 43 52.5 20.3 1.2 Yes
BLH406K601B104 40 4 7.7 18 30 35 1400 42.5 45 30 37.5 20.3 1.2 Yes
BLH506K601C084 50 6.5 7.8 14 35 20 1000 57.5 50 35 52.5 20.3 1.2 Yes
BLH606K601C084 60 5 7.8 16 35 20 1200 57.5 50 35 52.5 20.3 1.2 Yes
BLH706K601C084 70 5 6.2 18 35 20 1400 57.5 50 35 52.5 20.3 1.2 Yes
BLH806K601C114 80 4 6.3 20 35 20 1600 57.5 55 45 52.5 20.3 1.2 Yes
BLH906K601C114 90 4 4.3 24 35 20 1800 57.5 55 45 52.5 20.3 1.2 Yes
BLH107K601C094 100 4 3.7 26 35 20 2000 57.5 53 50 52.5 20.3 1.2 Yes
BLH117K601C094 110 3.5 3.6 28 35 20 2200 57.5 53 50 52.5 20.3 1.2 Yes
BLH127K601C124 120 3.4 3.5 30 35 20 2400 57.5 60 35 52.5 20.3 1.2 *
BLH137K601C134 130 3.3 3.4 32 35 20 2600 57.5 65 35 52.5 20.3 1.2 *
BLH147K601C154 140 3.2 3.4 34 35 20 2800 57.5 70 35 52.5 20.3 1.2 *
BLH147K601C144 140 3.2 3.4 34 35 20 2800 57.5 65 45 52.5 20.3 1.2 Yes
BLH157K601C164 150 3 3.3 36 35 20 3000 57.5 80 35 52.5 20.3 1.2 *
700 Vdc
BLH105K701A012 1 54 50.6 2.5 25 60 60 32 18 9 27.5 \ 0.8 Yes
BLH205K701A012 2 35 49.5 3 25 60 120 32 18 9 27.5 \ 0.8 Yes
BLH305K701A022 3 28 47.0 4.5 25 60 180 32 20 11 27.5 \ 0.8 Yes
BLH335K701A052 3.3 26 31.5 5.5 25 60 198 32 28 14 27.5 \ 0.8 Yes
BLH505K701A052 5 14 26.5 6 25 60 300 32 28 14 27.5 \ 0.8 Yes
BLH605K701A062 6 14 16.9 6 25 60 360 32 28 18 27.5 \ 0.8 Yes
BLH805K701A072 8 10 12.3 9 25 60 480 32 33 18 27.5 \ 0.8 Yes
BLH106K701A072 10 7 14.3 10 25 60 600 32 33 18 27.5 \ 0.8 Yes
BLH106K701A082 10 6.5 10.7 12 28 60 600 32 37 22 27.5 \ 0.8 Yes
BLH106K701B012 10 7.5 10.1 11.5 30 35 350 42.5 18 24 37.5 \ 1 Yes
BLH126K701A082 12 6 9.2 12.5 28 60 720 32 37 22 27.5 \ 0.8 Yes
BLH126K701B012 12 7 9.8 12 30 35 420 42.5 18 24 37.5 \ 1 Yes
BLH156K701B042 15 9 13.7 9 30 35 525 42.5 33.5 22 37.5 \ 1 Yes
BLH156K701B044 15 8 12.5 10 30 35 525 42.5 33.5 22 37.5 10.2 1.2 Yes
BLH156K701B084 15 8 12.5 10 30 35 525 42.5 40 20 37.5 10.2 1.2 Yes
BLH206K701B064 20 7.5 11.6 12 30 35 700 42.5 37 28 37.5 10.2 1.2 Yes
BLH226K701B094 22 6.5 9.3 14 30 35 770 42.5 44 24 37.5 10.2 1.2 Yes
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part C dv/dt L H T P P1 d
Number (µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
700 Vdc
BLH256K701B094 25 6 7.8 16 30 35 875 42.5 44 24 37.5 10.2 1.2 Yes
BLH306K701B104 30 5.8 8.7 16 30 35 1050 42.5 45 30 37.5 20.3 1.2 Yes
BLH306K701C014 30 8.5 9.8 12 30 20 600 57.5 22 43 52.5 20.3 1.2 Yes
BLH356K701B114 35 5.5 6.3 20 30 35 1225 42.5 50 35 37.5 20.3 1.2 Yes
BLH406K701C064 40 5 8.5 14 35 20 800 57.5 45 30 52.5 20.3 1.2 Yes
BLH456K701C064 45 5 7.6 15.5 35 20 900 57.5 45 30 52.5 20.3 1.2 Yes
BLH506K701C084 50 4.8 8.1 15 35 20 1000 57.5 50 35 52.5 20.3 1.2 Yes
BLH556K701C084 55 4.5 8.7 16 35 20 1100 57.5 50 35 52.5 20.3 1.2 Yes
BLH606K701C084 60 4 7.7 18 35 20 1200 57.5 50 35 52.5 20.3 1.2 Yes
BLH656K701C084 65 5 7.7 18 35 20 1300 57.5 50 35 52.5 20.3 1.2 Yes
BLH656K701C114 65 4 6.3 20 35 20 1300 57.5 55 45 52.5 20.3 1.2 Yes
BLH706K701C114 70 3.8 6.3 20 35 20 1400 57.5 55 45 52.5 20.3 1.2 Yes
BLH756K701C114 75 3.8 6.3 20 35 20 1500 57.5 55 45 52.5 20.3 1.2 Yes
BLH806K701C114 80 3.5 5.9 22 35 20 1600 57.5 55 45 52.5 20.3 1.2 Yes
BLH806K701C124 80 3.4 5.8 23 35 20 1600 57.5 60 35 52.5 20.3 1.2 *
BLH906K701C114 90 3.5 5.0 24 35 20 1800 57.5 55 45 52.5 20.3 1.2 Yes
BLH906K701C124 90 3.5 5.0 24 35 20 1800 57.5 60 35 52.5 20.3 1.2 *
BLH107K701C134 100 3.5 5.9 26 35 20 2000 57.5 65 35 52.5 20.3 1.2 *
BLH117K701C154 110 3.4 5.8 28 35 20 2200 57.5 70 35 52.5 20.3 1.2 *
BLH127K701C164 120 3 5.6 30 35 20 2400 57.5 80 35 52.5 20.3 1.2 *
BLH137K701C144 130 2.8 5.4 32 35 20 2600 57.5 65 45 52.5 20.3 1.2 Yes
800 Vdc
BLH105K801A012 1 62 45.7 2 25 60 60 32 18 9 27.5 \ 0.8 Yes
BLH205K801A022 2 31 42.5 3.5 25 60 120 32 20 11 27.5 \ 0.8 Yes
BLH305K801A032 3 21 35.4 4.5 25 60 180 32 22 13 27.5 \ 0.8 Yes
BLH335K801A052 3.3 25 32.1 4 25 60 198 32 28 14 27.5 \ 0.8 Yes
BLH505K801A052 5 12 26.5 6 25 60 300 32 28 14 27.5 \ 0.8 Yes
BLH605K801A062 6 10.5 18.6 7.5 25 60 360 32 28 18 27.5 \ 0.8 Yes
BLH805K801A072 8 9.5 14.3 9.5 25 60 480 32 33 18 27.5 \ 0.8 Yes
BLH905K801A072 9 8.5 9.1 10 25 60 540 32 33 18 27.5 \ 0.8 Yes
BLH106K801A082 10 9.5 8.0 11.5 28 60 600 32 37 22 27.5 \ 0.8 Yes
BLH106K801B032 10 12.5 15.8 8 30 35 350 42.5 32 19 37.5 \ 1 Yes
BLH156K801B084 15 8 12.5 10 30 35 525 42.5 40 20 37.5 10.2 1.2 Yes
BLH206K801B064 20 7 11.6 12 30 35 700 42.5 37 28 37.5 10.2 1.2 Yes
BLH206K801B094 20 6.5 11.8 13.5 30 35 700 42.5 44 24 37.5 10.2 1.2 Yes
BLH226K801B094 22 6 9.3 14 30 35 770 42.5 44 24 37.5 10.2 1.2 Yes
BLH256K801B104 25 5.5 7.5 14 30 35 875 42.5 45 30 37.5 20.3 1.2 Yes
BLH306K801B104 30 4.5 8.7 16 30 35 1050 42.5 45 30 37.5 20.3 1.2 Yes
BLH356K801C064 35 6.5 7.6 14.2 35 20 700 57.5 45 30 52.5 20.3 1.2 Yes
BLH406K801C064 40 6 8.5 14 35 20 800 57.5 45 30 52.5 20.3 1.2 Yes
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
C dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
800 Vdc
BLH456K801C064 45 5.5 7.6 15.5 35 20 900 57.5 45 30 52.5 20.3 1.2 Yes
BLH476K801C084 47 5 6.5 17.5 35 20 940 57.5 50 35 52.5 20.3 1.2 Yes
BLH506K801C084 50 5 7.8 16 35 20 1000 57.5 50 35 52.5 20.3 1.2 Yes
BLH556K801C084 55 4.6 6.9 17 35 20 1100 57.5 50 35 52.5 20.3 1.2 Yes
BLH656K801C124 65 4 7.3 19 35 20 1300 57.5 60 35 52.5 20.3 1.2 *
BLH656K801C114 65 4 6.3 20 35 20 1300 57.5 55 45 52.5 20.3 1.2 Yes
BLH706K801C114 70 3.8 6.3 20 35 20 1400 57.5 55 45 52.5 20.3 1.2 Yes
BLH706K801C124 70 3.8 6.3 20 35 20 1400 57.5 60 35 52.5 20.3 1.2 *
BLH756K801C114 75 3.8 6.0 22 35 20 1500 57.5 55 45 52.5 20.3 1.2 Yes
BLH756K801C134 75 3.8 6.0 22 35 20 1500 57.5 65 35 52.5 20.3 1.2 *
BLH806K801C144 80 3.5 5.9 23 35 20 1600 57.5 65 45 52.5 20.3 1.2 Yes
BLH806K801C154 80 3.5 5.9 23 35 20 1600 57.5 70 35 52.5 20.3 1.2 *
BLH906K801C144 90 3.3 5.0 25 35 20 1800 57.5 65 45 52.5 20.3 1.2 Yes
BLH906K801C164 90 3.3 5.0 25 35 20 1800 57.5 80 35 52.5 20.3 1.2 *
BLH107K801C144 100 3.2 4.8 28 35 20 2000 57.5 65 45 52.5 20.3 1.2 Yes
900 Vdc
BLH105K901A012 1 63 46.8 2 25 60 60 32 18 9 27.5 \ 0.8 Yes
BLH205K901A022 2 25 44.4 3 25 60 120 32 20 11 27.5 \ 0.8 Yes
BLH305K901A032 3 18.5 21.6 5 25 60 180 32 22 13 27.5 \ 0.8 Yes
BLH335K901A042 3.3 18.5 21.6 5 25 60 198 32 24.5 15 27.5 \ 0.8 Yes
BLH505K901A062 5 12.5 16.3 7 25 60 300 32 28 18 27.5 \ 0.8 Yes
BLH605K901A072 6 11 14.2 8 25 60 360 32 33 18 27.5 \ 0.8 Yes
BLH805K901A082 8 10 9.1 10.5 28 60 480 32 37 22 27.5 \ 0.8 Yes
BLH106K901A082 10 10 6.9 12 28 60 600 32 37 22 27.5 \ 0.8 Yes
BLH106K901B082 10 12 11.5 8.5 30 35 350 42.5 40 20 37.5 \ 1 Yes
BLH106K901B084 10 11.5 9.6 9.5 30 35 350 42.5 40 20 37.5 10.2 1.2 Yes
BLH156K901B092 15 8 11.3 10.5 30 35 525 42.5 44 24 37.5 \ 1 Yes
BLH156K901B094 15 7.5 9.3 12 30 35 525 42.5 44 24 37.5 10.2 1.2 Yes
BLH186K901B092 18 8 11.3 10.5 30 35 630 42.5 44 24 37.5 \ 1 Yes
BLH186K901B094 18 7.5 9.3 12 30 35 630 42.5 44 24 37.5 10.2 1.2 Yes
BLH206K901B102 20 6 8.5 14 30 35 700 42.5 45 30 37.5 \ 1 Yes
BLH206K901B104 20 5.5 8.1 15 30 35 700 42.5 45 30 37.5 20.3 1.2 Yes
BLH206K901C014 20 8.6 10.5 12 30 20 400 57.5 22 43 52.5 20.3 1.2 Yes
BLH256K901B104 25 5.5 6.3 17 30 35 875 42.5 45 30 37.5 20.3 1.2 Yes
BLH306K901B114 30 5 5.5 19 30 35 1050 42.5 50 35 37.5 20.3 1.2 Yes
BLH306K901C064 30 5.5 8.1 15 35 20 600 57.5 45 30 52.5 20.3 1.2 Yes
BLH356K901C084 35 5.5 7.6 15.5 35 20 700 57.5 50 35 52.5 20.3 1.2 Yes
BLH406K901C084 40 6.5 6.0 16 35 20 800 57.5 50 35 52.5 20.3 1.2 Yes
BLH506K901C084 50 3.6 8.6 18 35 20 1000 57.5 50 35 52.5 20.3 1.2 Yes
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
C dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
900 Vdc
BLH556K901C124 55 3.5 7.9 19 35 20 1100 57.5 60 35 52.5 20.3 1.2 *
BLH556K901C114 55 3.4 7.4 20 35 20 1100 57.5 55 45 52.5 20.3 1.2 Yes
BLH606K901C114 60 3.4 7.4 20 35 20 1200 57.5 55 45 52.5 20.3 1.2 Yes
BLH656K901C154 65 3.3 7.0 22 35 20 1300 57.5 70 35 52.5 20.3 1.2 *
BLH706K901C114 70 3.2 6.8 24 35 20 1400 57.5 55 45 52.5 20.3 1.2 Yes
BLH706K901C164 70 3.2 6.8 24 35 20 1400 57.5 80 35 52.5 20.3 1.2 *
BLH806K901C144 80 3.2 6.7 25 35 20 1600 57.5 65 45 52.5 20.3 1.2 Yes
1000 Vdc
BLH105K102A022 1 45 35.6 2.5 25 80 80 32 20 11 27.5 \ 0.8 Yes
BLH205K102A032 2 30 27.2 3.5 25 80 160 32 22 13 27.5 \ 0.8 Yes
BLH305K102A042 3 25 16.0 5 25 80 240 32 24.5 15 27.5 \ 0.8 Yes
BLH505K102A072 5 14 11.2 8 25 80 400 32 33 18 27.5 \ 0.8 Yes
BLH805K102A082 8 12 8.3 10 28 80 640 32 37 22 27.5 \ 0.8 Yes
BLH106K102B082 10 12 11.5 8.5 30 40 400 42.5 40 20 37.5 \ 1 Yes
BLH106K102B084 10 11.5 9.6 9.5 30 40 400 42.5 40 20 37.5 10.2 1.2 Yes
BLH126K102B094 12 9 10.1 10.5 30 40 480 42.5 44 24 37.5 10.2 1.2 Yes
BLH156K102B092 15 8 11.3 10.5 30 40 600 42.5 44 24 37.5 \ 1 Yes
BLH156K102B094 15 7.5 9.3 12 30 40 600 42.5 44 24 37.5 10.2 1.2 Yes
BLH156K102B104 15 7.5 6.8 14 30 40 600 42.5 45 30 37.5 20.3 1.2 Yes
BLH156K102C014 15 8.5 7.9 12 30 40 600 57.5 22 43 52.5 20.3 1.2 Yes
BLH206K102B104 20 6.5 6.8 15 30 40 800 42.5 45 30 37.5 20.3 1.2 Yes
BLH256K102B114 25 5.5 5.6 18 30 40 1000 42.5 50 35 37.5 20.3 1.2 Yes
BLH306K102C064 30 5.5 8.1 15 35 25 750 57.5 45 30 52.5 20.3 1.2 Yes
BLH356K102C084 35 5.5 7.1 16 35 25 875 57.5 50 35 52.5 20.3 1.2 Yes
BLH406K102C084 40 5 7.8 16 35 25 1000 57.5 50 35 52.5 20.3 1.2 Yes
BLH406K102C114 40 5 7.6 17 35 25 1000 57.5 55 45 52.5 20.3 1.2 Yes
BLH506K102C114 50 4.5 6.2 19 35 25 1250 57.5 55 45 52.5 20.3 1.2 Yes
BLH506K102C134 50 4.5 6.2 19 35 25 1250 57.5 65 35 52.5 20.3 1.2 *
BLH556K102C154 55 4.4 6.1 20 35 25 1375 57.5 70 35 52.5 20.3 1.2 *
BLH606K102C164 60 4 5.2 22 35 25 1500 57.5 80 35 52.5 20.3 1.2 *
BLH606K102C144 60 4 5.2 22 35 25 1500 57.5 65 45 52.5 20.3 1.2 Yes
1100 Vdc
BLH105K112A022 1 45 35.6 2.5 25 80 80 32 20 11 27.5 \ 0.8 Yes
BLH155K112A032 1.5 30 27.2 3.5 25 80 120 32 22 13 27.5 \ 0.8 Yes
BLH205K112A042 2 25 25.0 4 25 80 160 32 24.5 15 27.5 \ 0.8 Yes
BLH225K112A052 2.2 16.5 24.2 5 25 80 176 32 28 14 27.5 \ 0.8 Yes
BLH335K112A062 3.3 11.5 20.6 6.5 25 80 264 32 28 18 27.5 \ 0.8 Yes
BLH405K112A072 4 10.5 14.9 8 25 80 320 32 33 18 27.5 \ 0.8 Yes
BLH505K112A082 5 9.5 14.6 8.5 28 80 400 32 37 22 27.5 \ 0.8 Yes
BLH685K112B044 6.8 13.5 5.1 12 30 40 272 42.5 33.5 22 37.5 10.2 1.2 Yes
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C / 85% RH ,1500h @ Vr, AEC-QZOO Qualified
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
Typ
ESR
10 kHz
(mΩ)
Irms
10 kHz
70 ºC
(A)
Cap Thermal
Res
(°C/W)
Typ
ESL
(nH)
Peak
Current
(A)
Dimensions
AEC
Q200
Part
Number
C dv/dt L H T P P1 d
(µF) (V/µs) (mm) (mm) (mm) (mm) (mm) (mm)
1100 Vdc
BLH805K112B082 8 14 6.5 10.5 30 40 320 42.5 40 20 37.5 \ 1 Yes
BLH805K112B084 8 12.5 5.1 12.5 30 40 320 42.5 40 20 37.5 10.2 1.2 Yes
BLH805K112B054 8 12.5 5.1 12.5 30 40 320 42.5 37 22 37.5 10.2 1.2 Yes
BLH905K112B054 9 12.2 5.0 12.8 30 40 360 42.5 37 22 37.5 10.2 1.2 Yes
BLH106K112B092 10 9 5.7 14 30 40 400 42.5 44 24 37.5 \ 1 Yes
BLH106K112B094 10 8.5 5.2 15 30 40 400 42.5 44 24 37.5 10.2 1.2 Yes
BLH126K112B104 12 7.5 5.5 15.5 30 40 480 42.5 45 30 37.5 20.3 1.2 Yes
BLH156K112B104 15 7 5.4 16 30 40 600 42.5 45 30 37.5 20.3 1.2 Yes
BLH186K112B114 18 7.5 5.5 15.5 30 40 720 42.5 50 35 37.5 20.3 1.2 Yes
BLH206K112B114 20 7.2 5.5 16.5 35 40 800 42.5 50 35 37.5 20.3 1.2 Yes
BLH206K112C064 20 8.5 8.2 12 35 25 500 57.5 45 30 52.5 20.3 1.2 Yes
BLH256K112C084 25 8.2 8.0 13 35 25 625 57.5 50 35 52.5 20.3 1.2 Yes
BLH306K112C084 30 5 8.9 15 35 25 750 57.5 50 35 52.5 20.3 1.2 Yes
BLH356K112C124 35 4.9 8.7 16 35 25 875 57.5 60 35 52.5 20.3 1.2 *
BLH406K112C134 40 5.5 6.3 17 35 25 1000 57.5 65 35 52.5 20.3 1.2 *
BLH406K112C114 40 5.5 6.3 17 35 25 1000 57.5 55 45 52.5 20.3 1.2 Yes
BLH456K112C154 45 5.4 6.2 18 35 25 1125 57.5 70 35 52.5 20.3 1.2 *
BLH506K112C144 50 5.2 5.8 19.5 35 25 1250 57.5 65 45 52.5 20.3 1.2 Yes
1200 Vdc
BLH105K122A022 1 32.5 15.2 4.5 25 90 90 32 20 11 27.5 \ 0.8 Yes
BLH205K122A042 2 32.5 12.3 5 25 90 180 32 24.5 15 27.5 \ 0.8 Yes
BLH225K122A062 2.2 17 19.4 5.5 25 90 198 32 28 18 27.5 \ 0.8 Yes
BLH305K122A062 3 16 12.8 7 25 90 270 32 28 18 27.5 \ 0.8 Yes
BLH335K122A072 3.3 13.5 11.6 8 25 90 297 32 33 18 27.5 \ 0.8 Yes
BLH505K122A082 5 12 8.3 10 28 90 450 32 37 22 27.5 \ 0.8 Yes
BLH505K122B042 5 15.5 11.5 7.5 30 45 225 42.5 33.5 22 37.5 \ 1 Yes
BLH605K122B082 6 15.5 11.5 7.5 30 45 270 42.5 40 20 37.5 \ 1 Yes
BLH705K122B054 7 15.2 11.0 8 30 45 315 42.5 37 22 37.5 10.2 1.2 Yes
BLH805K122B094 8 12.5 9.9 9 30 45 360 42.5 44 24 37.5 10.2 1.2 Yes
BLH106K122B094 10 10.5 9.5 10 30 45 450 42.5 44 24 37.5 10.2 1.2 Yes
BLH106K122B104 10 8 8.7 12 30 45 450 42.5 45 30 37.5 20.3 1.2 Yes
BLH156K122B114 15 6.5 6.8 15 30 45 675 42.5 50 35 37.5 20.3 1.2 Yes
BLH206K122C064 20 8.5 9.7 13 35 30 600 57.5 45 30 52.5 20.3 1.2 Yes
BLH256K122C084 25 6.5 9.1 15 35 30 750 57.5 50 35 52.5 20.3 1.2 Yes
BLH306K122C114 30 5.5 8.1 17 35 30 900 57.5 55 45 52.5 20.3 1.2 Yes
BLH306K122C124 30 5.5 8.1 17 35 30 900 57.5 60 35 52.5 20.3 1.2 *
BLH356K122C114 35 5 6.9 18 35 30 1050 57.5 55 45 52.5 20.3 1.2 Yes
BLH356K122C154 35 5 6.9 18 35 30 1050 57.5 70 35 52.5 20.3 1.2 *
BLH406K122C144 40 4.5 5.6 20 35 30 1200 57.5 65 45 52.5 20.3 1.2 Yes
BLH456K122C144 45 4.3 5.5 22 35 30 1350 57.5 65 45 52.5 20.3 1.2 Yes
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
*AEC Q200 may be available
Type BLH, DC Link Capacitors for Harsh Environments 85 °C l 85% RH , 1500b @Vr, AEC-QZOO Qualified
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
0.7
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
1000 10000 100000 1000000
Applied / Rated Voltage (Va/Vr)
Expected Lifetime (h)
Expected Life vs Hot Spot Temperature and Applied Voltage
50°C
60°C
70°C
85°C
Typical Performance Curves
85 °C / 85% RH , 1500h @ Vr, AEC-Q200 Qualified
Type BLH, DC Link Capacitors for Harsh Environments
CDE Cornell Dubilier • 1605 East Rodney French Blvd • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830