70543-0007 Datasheet by Molex

i 15 33.10 1.500 41.15 1.520 13 12 11 1 10 9 3 7 1 0 1 5 1 4 1 3 1 2 I CKT. DIM. 'A“ DIM. “B“ 7 7 SIZE MM IN. MM IN. 1 1 / 2.54 .100 5.33 .210 5.03 .200 3.13 .320 2 3 4 1.52 .300 ID.67 .420 5 10.16 .400 13.21 .520 5 1 3 5 12.10 .500 15.15 .620 15.24 .300 13.29 .120 11.13 .100 20.33 .320 7 20.32 .300 23.31 .320 10 22.33 .900 25.31 1.020 11 25.40 1.000 23.45 1.120 / ALTERNATIVE ICORING 12 27.94 1.100 30.99 1.220 51 VERTICAL HEADER 10.641/.025 sauARE PIN MANUFACTURERS OPTION 13 30.40 1.200 33.53 1.320 W/U‘TCH 5| N0 P555 14 33.02 1.300 36.07 1.420 15 35.55 1.400 33.51 1.520 ¢10.33)/.015 A c 0 B 17 40.64 1.600 43.69 |.120 N "N W TVF- PM 13 43.13 1.100 43.23 1.320 19 45.12 1.300 43.11 1.320 20 43.23 1.900 51.31 2.020 (1.021% L023 21 50.30 2.000 53.05 2.120 .040 -170‘-005 22 51.34 2.100 55.39 2.220 TVP-“LL 12‘3“” 23 55.33 2.200 53.33 2.320 (4 1: 23, 24 53.42 2.300 51.41 2.420 1 1a 09 25 50.36 2.400 54.01 2.520 15.0131REF l or HoLE ‘3 25 CNS” 200 121910 131 ' 1 . 0:. k t 12 CKTJ 7 II 4. (3.05: 131 j t ’ ’ .1201.005 E 1325 0315.1 kE D113. 1 0E H01E $1.10 1:1 1: Y . i 2 CIRCUIT RESTRICTED AREA . F111E: :ULYESTER‘ 12.54 10.031J 1 \ 41.09 01.031 1:01:11 BLACK .100 2.003 . 43 a. 03 P111 MATER1AL:PHOSPH0R ERCNZE TVP. NON-AccuM. 014.112 5 CIRCUIT RECOMMENDED PC BOARD LAYOUT 7. F1111SHE‘1- 1411111141 1111 . 1111 i MATTE T1115 - 1r 1 1. 1. 111 K NLKEL U\DERP1—TE 0114411 011 USE 111 H 151/032 11: 30430) 1: £010 . M1CF0VETEP ’5 433111114 * 41111.14 3” : P141E N 441E AREA > , > w 1 W q -1~ , 1 41- . ' M1CF0VETERS/ ’ 111:2:11’ E MNVUV VLTTE 1111 31ATE 11 P: 141 LFEA ENERAL 101E114 E“; 1 E M “E 1.15 1E1 01.1 , 1111135 20115 CHER 1 1<1 ’dwe.’="" .="" c="" 1:="" 2="" 1.="" p—="" 1’="" afcrv="" 1111="" 53="" 1i="">< [vf="" :115me111="" y'ei1f1ilt11’d.="" 125.1019="" .="" .="" g="" 1j1xaft="" 1.1="" see="" table="" 5010770543733?”="" 1="" up="" 4="" \1="" ,="" i175="" "115="" drawing="" (dntnns="" nfdrnauun="" that="" 1s="" prdpmetarv="" 10="" hdlex="" 14111111="" 5="" 1="" inehrfurated="" and="" shnuld="" n01="" be="" used="" w1thuut="" wr1tten="" permissiun="" 111711134;="" 11011.1="" w1l="" 1="" 12="" 11="" 10="" 9="" 3="" u="" m="" 1="" 4="" 3="" 1="" 2="" 1="" 1="">
13 12 TI 10 9 a 7 6 5 A a z T MAT AFEA ENEH PACKA Two/:38 "POOH 15 CCL: MATTE ‘HN Wu WA“ HT TTN HMUHT TTN PK 7387370014 TTUHE ‘70 PR!" an PKV ll)?! / Hum ¥RTFHT TTN RRTGHT TTH i 2725 3: GOLD MATTE TTN \TURE we pm, ”1‘ 7775 fm' TL. [[17 MATTE TTN 35333235032? ,Aw 2725 731554105 GOLD MATTE TTN fig"? ‘nflg, (A; . 5 3 PK7 swam/T 2775 702104725 15 (CL MATTE ‘HN mm m, ‘ m) ‘ H (TRCVTT STZE TTEM \UVBEF? 2 705437fCC’ TTEM Nw‘SER TTEM \V‘QER TTEM \v BER TTEV \v 5EF TTEV \wBEF 7354} CT’ 70543701“ 705434 /”— ’ muff“ ’(J‘m‘ wan “75/54 : 70564 3 ‘" 43 3171 mm) ’(J‘m‘ , /U‘:4£L u 7u543 705434 705;. ’05P 705m M543 7057.34 (u: 042 7U543751'? 02M 705/?4’ hug/‘17 /u5a 4:7 E 705437CC 7 7054370142 7U54370’ 7254373101 7051.37“? 705437012 Veal/>32 NERVE") 70%? r 703." rm 2’ (Mn Km) 7/ (mm / WM” 2: /u5u37mu @51er /05/‘37L 24 musimm mm} /U543 25 705437010 70543461. 70543415 MW SE\ERALTDLERANFE5 wsmma ma rgsmm THVWIE war 3 JJLEbb :HEUFTEL“ mm 1 \NCH QT FHJTETTM W H SALES ASSYT SL VERTTCAL + , _ 2 Main uv HEADER W/LATCH 2i NO PEGS 5- I t “W (2.541/100 [ENTERS m a : W : wwgr av m A a. 5: \ z m e mg; 7 k AWL” 11m mm“ vu waw m may “a H, :1 DRAFT T~ ERE ‘UEABLE SEE TABLE SDA’70543***** 2 a; 4 W " . W _.T ' ‘MN 3175 THTS DRAWTNG EONYAINS \NFDRHAUON YHAY IS PRUPRTEYARV TD HOLEX E MTHN ETVEWSTCVS K Mommrzn mu snow: um as ussu wmmm WRITTEN FERHTSSTON «2 11 ID a e 7 e 5 ‘ L a ‘ 2 ‘ 1
‘3 I2 1| 10 9 a 7 S 5 4 3 z T ENGTNEEF : VATTN" TV TATL NUMHEH AREA AREA \‘AIKANNH- J m .m ENLSH ELNLSH ., PKETOS737’ ”'1. HKLHT 7er 1MHHT T\\ (TVBE we 1‘ CW: M A I’Kr/(m/Lf ,SLD MaTTE TTN 1T.HE w/U _ _ , PKJOé'WE ’1. in ALL, MATTE TTN KTVBE m0 \ FK770673 7 VHTTE TTN MATTE TTN (THEE L 0 H UP VTT QTZE \TEM \UVEEP \TEV RSVSER \TEM NJ‘SEF \TEM ‘w”3ER \TEV \V‘BER \TEV \J’EEF \TEV \F’BEF 2 7554.036 5 am? A ‘C'fi‘r/‘L’RE 7/019 F E D / 77 /‘2 24 25 7051.3n27’ C QLALLTV GE\EPAL TCLEFANCES “5 ”BMW“ a“ THTHJ ANELE 5 WM) ‘SNLE‘SU a, ’EHFLEL‘,‘ 1:1 LNEH «11 FROJECTKN N H W t , SALES ASSY. SL VERTLCAL v E L «mm HEADER W/LATEH a. N0 PEGS E K L 'm (2541/.100 CENTERS % 7A5 L A, w, m molex A T, :- 1MP :1, c mam VLI Jumw AD. win m rd ig Hm MEL “WE SEE TABLE SDA-70543—mem a a; a V’ ‘-' U “ ‘UST HEW—N ‘XE THLs DRAWLNG (oNIAINs LNFoRnAnoN THAT Is PRUFRLETARV TD MOLEX T MTH \F’EVSTUV‘J , LMORPGRATED AND SHOULD NOT BE USED wITHnuT WRITTEN PERMLSSLON q 12 11 1c 9 a a 5 ‘ 4 a ‘ 2 ‘ 1
13 12 11 1c 9 a 7 a s 4 3 z 1 [1" \T E‘ 1\EEMN[1 : E MAT‘NI' l TML 59% ’\.M:‘E11 _ A r, , AREA AREA WALKAUHL _ ~ 73543 “EF “241-0 C waH FNEH , , 1mm 1 E , 70%. M 4-K 7 1725 , 770159 143 4RLHT T1\ an HT T1N mHE NH W, [A .‘ U1T 512E WE" \MBER 1TEV \VMBER WE" \JMBER 3 S A r 15 i 1 PICK 3. PLACE [AF Pusch PIEK 3. PLACE (AF Fnsmon 10 EVEN CIRCUITS ODD C1RCU1TS fl"? M 2. 1 = E 1 = 1 M 1m MM i 7 m SALES ASSY, SL VERTICAL _ E i 1 (mm HEADER w/LATCH a NO PEGS E I; i i ’3”; EL w (mo/.100 [ENTERS w : *8 7 7 ‘ ‘ “”- I a: 7 7 , n2, m "'0'“ “.d E mum WHERE ppm SEE CHART SDA-7USA3-wm 1 1 a; 1 V’ 4 V1 RE‘ N MTHN wmapanATEn AND anuLu NOT BE USED erHuuT WRITTEN PERMIssmN w‘ ms mum comm mmmN mu .5 mommy To "max a5, 12 11 1o 9 a 7 s 5 ‘ 4 3 ‘ 2 ‘ 1