5000 Series Datasheet

Available with or without _ a optional; 1! 20,;m9ter Lea
For menu driven applications
in the toughest environments
• Impact resistant
10J BS EN 60068-2-75: 1997)
• Weather sealed for outdoor use
• Clear, scratch resistant,
anti-reflective display window
• Responsive menu navigation and
option select keys
• Under-panel fixing through panel
thickness of up to 2mm
• Supplied complete with panel gasket
• Resistant to petrochemicals and most
commonly used cleaning agents
• -20°C (dry) to +60°C (bezel only –
display temp range specified
according to application)
• Accomodates most LCDs with
mounting centers at 93 x 55mm
Available with or without
optional 122 x 32 dot graphic LCD
or 4 x 20 character LCD
5000 Series
Toughened Display Bezel
www.storm-interface.com
Storm Interface
products include
technology protected by
international patents
and design registration.
All rights reserved.
form 5000 Series — 9: mm wmuow vIEw AREA IS 15 mm x 25 um um MOLW'HNG cEmnEs M 93 mm x 55 mm USE M22 SCREW FOR LCD FIXING ; 4~ + Conneelians 3 + a» -w acel fer! OS “I \ www.matmrinterlace cam cflus C €
5000 Series – Toughened Display Bezel
Overall Dimensions
Specifications
Responsive menu navigation
and option select keys
Matrix Output to 0.1” square pins compatible with
Molex KK Housing
Overall Size 110 mm wide x 88 mm high
Optional backlit 4 line x 20 Powertips
character LCD fitted with PC2004-A–LRU-H
a single row of 16 0.1”
square pins LCD Operating
Voltage +5V to +9V (see note *)
Panel Mount Gasket included
Responsive key action travel 1.5 mm (nominal)
force 130 gm (nominal)
Panel Cutout 96 mm x 81 mm
Operating Temp -20ºC to +60ºC
Switch Rating 24 V dc (Max), 50 mA (Max)
Contact Resistance 100 Ohms (Max)
1. Prepare host panel and connection cable(s).
For keypad use Molex 2695 Connector 5 way
(PN22-01-2051) or 9 way (PN 22-01-2091).
For LCD use PN 22-01-2161.
2. Fit the supplied gasket over the 4 weld studs on the
rear of the host panel.
3. Slide the display bezel over the studs and secure with
M3 Nyloc Nuts or similar.
Installation
FM 39602
003
Whilst every effort is made to ensure details
are correct at time of print, specifications
are subject to change without notice.
UL File reference: E230121
Designed & produced by
NIK Design
www.nikdesign.co.uk
Ordering Details [x] denotes packaging variant
Item Stock No.
Display Bezel 3 Key 5001-20010[x]
Display Bezel 3 Key 5001-20020[x]
with 4 x 20 chararcter display
Note*: LCD Rating – Temperature Compensation
An LCD operating voltage varies at different temperatures. The operating
voltage must rise as temperature lowers or the contrast will degrade.
Conversely, the operating voltage must fall as the temperature rises or the
contrast will degrade. A temperature compensation circuit is required to
control the input voltage as the temperature changes.
For Connection Information for LCD see:
Powertip PC 2004-A Datasheet for 4 x 20 Character LCD
Rear View (No LCD)
Unit with LCD fitted
Position
1
R1C1 R1C2 R1C3
Position
2
Position
3
Contact Connections (viewed from rear of keypad)
PINS
.........
PIN NO.
987654321
Matrix Keypad Connections
Contact Matrix
PINS ROW / COLUMN
7C1
6C2
5C3
3R1
106.00mm
95.70mm
65.00mm
80.60mm
R 3.0
4 off M3 x 20mm
stainless steel
weld stud Recommended panel material 1.6 or 2.0mm stainless steel. Tolerances ± 0.5mm
Host Panel Cutout
Storm is a trademark of Keymat Technology Ltd
Storm Interface is a trading name of Keymat Technology Ltd
Storm Interface products include
technology protected by international patents
and design registration. All rights reserved.
500-xx-08KT
Rev 5 May 2019
USE M2.2 SCREW FOR LCD FIXING
USE M2.2 SCREW FOR LCD FIXING