56579-0519 Datasheet by Molex

In | 9 a 7 e | 5 I L I 3 | z I ‘I 3¥79%EIEI ICDNI-IECTOP MOUNT SIDEI fizIfiI (PE‘JERSE SIDE) 0.3T *Iqi L 3: 7 W 0 g , fagtgtt ' r. m : Imm 55,79 (CE u: A0 ‘0. JI D "T. E SHIELD 2.7:O.I :- kgfififl‘ REE I, ME TERMIN M NOTES I a 9 TI; L9‘ z‘ FILLEO ERLVI “Luna L EWE SHIELD En. m 3? E: w MICT: METER ‘/I\. m Ir: 3 m- I. o METEP MIN. ‘ In ,0 METE < mi\="" _="" ]="" pd="" meter="" min.="" r="" vieter="" vi\i.="" mama="" iiiii.="" i="" i="" i="" m.="" 33%???“="" ,edmi’iiji'j="" veter="" vin="" ‘="" 02="" a="" mu="" lomicpo="" mm="" mm.="" ,_="" ,="" ,="" 7="" i="" i="" ‘i="" tman="" y="" ix»="" i,="" dmiri="" vet="" r.="" mn.="" ‘="" %="" :9.="" mm="" mm="" cm="" ll)="" mm="" m="" e="" m.="" ,="" i="" i="" 3.="" mfii356378735i="" imfi7‘jifi‘uy’sfiéa="" iii="" 0.4="" ‘="" i;="" ms="" rwunun="" is="" mu="" m:="" ur="" ssstarasii="" "="" 0-2="" r="" ttrivii="" 3="" i.2:o.3="" va="" rk;="" i="" i="" oeri="" iiititel="" \c’657="" _,="" i:ei\ei\al="" ti:="" era="" ,="" nwswwmz="" fesicvait;="" i="" ‘7="" male="" iinleis="" qfejfie="" mm="" only="" metric="" ie:tii"n="" draw="" iv="" ms="" mum="" :cz="" iv’="" wal="" 7ch="" usb="" series="" mini-ab="" ‘,="" uh?="" m="" \uer="" rec.ass‘y="" dip="" iii="" ix="">< mi="" -lead="" free—="" tiiep.="" 7“="" e="" 50="" 7ch="" @="" molex="" incorporated="" m="" mellar="" :3="" °="" mm="" l="" no="" moms-n="" \0.="" mg="" m="" e="" 7raft="" where="" afrli’atee="" see="" table="" 507565797014="" i="" cf="" ;="" '1="" '="" “if="" pe‘i”="" in="" ,="" €75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withn="" iive="" '="" ,lxeineurporated="" and="" should="" not="" be="" used="" withdut="" written="" permissidn="" h:="" l="" a}="" j="" me="" 5="" ner‘emgz’ooeiaz/is’="" 9="" 5="" 7="" 6="" 5="" 4="" i="" 3="" i="" 1="" en-ozjaiozii="">
10 9 a 7 e 5 A 3 z 1 F E .5 ‘ 2.9 mm 711an m Mum mm x \w 7 D V A a / r1 | : C U L a — SECTION MATING — a uEnEuAL T'JLE3'N’E5 mm mm pawn: ‘LNLEiS QFEHF‘E‘, MM NLY METR‘C , — mm iv mg mg (JJ‘-UE\< rv'="" mm;="" '="" rlescb="" hsseeessghm-(se="" e="" ;="" ,="" x="" mm="" a="" .="" '="" a="" 'y="" i="" 1="" z="" mjj'e"="" 13“="" ”er="" em,="" "="" -lead="" free—="" a="" e="" :5="" 50w?="" j="" @="" molex="" incorporated="" m="" mellar="" :3="" °="" mam="" no="" darwin="" \d.="" mg="" m="" e="" 7raft="" where="" afeul’avle="" see="" sheet1="" 507565797014="" 2="" cf="" 2="" dc="" ‘flht="" rewnn="" :“75="" this="" draw‘ng="" [unta‘ns="" information="" that="" is="" propr‘etary="" to="" molex="" ‘mthn="" v'wev‘hcv’:="" ,lxeincurporated="" and="" should="" not="" be="" hsed="" w‘thflut="" wr‘tten="" permissidn="" h:="" l="" a}="" j="" me="" 5="" .7er="" “5'"22605702/15’="" 9="" 5="" 7="" 6="" 5="" 4="" ‘="" 3="" i="" 1="" en-ozjakoz“="">