47272-0001 Datasheet by Molex

16.50:0 05 JET va 16.90 9.50 mum on a am one» a 17.79 (g molex WWW VVV NI. 16.10 9.00 0.50 ‘0 ‘ 5 ij 1* o 9. 2 m m S 7. 0 fl 0. ,2 F E 8w 2: M 8w EN m 7 g 7 7 A , P Wm H, [h , , 7 a H1m1‘m m. J9 m F E R , 5 2. a om? mam mmw
UNSPECIFICED DIMENSION ARE SAME AS 472720001
PIN 20
YYMMDDS
472720121
PIN 19
PITCH
(LAND)
(THROUGH HOLE)
PIN 1
THROUGH HOLE
NON PLATING
PIN 2
0.50
8.25 REF
16.10
0.60
±
0.05 (4X)
8.25
8.25
7.68
(4.30 )
1.10
±
0.05 (2X)
6.78
9.00
1.40
±
0.05 (20X)
1.60
±
0.05 (2X)
0.50
2.40 0
-0.10 (20X)
1.20
1.00
10.96
9.00
1.40
±
0.05
1.64 0
-0.10
3.40 REF
1.64 0
-0.10 1.20
±
0.05 (4X)
0.28
±
0.03 (20X)
16.50
±
0.05
9.50
0.50
6.78
1.00
CONNECTOR EDGE
14.39
2.90
0.50 REF
(0.87 )
(0.22 )
(0.87 )
16.50
NOTES:
1. MATERIAL:
HOUSING: LIQUID CRYSTAL POLYMER, BLACK, 30% GLASS FILLED, UL94V-0.
TERMINAL: BRASS.
SHELL: STAINLESS STEEL
2. PLATING:
TERMINAL:
CONTACT AREA: 0.76 MICROMETER (30 µ") GOLD PLATING
AND SOLDER TAIL: 1~3 MICROMETER(39~118µ") MATT TIN UNDER PLATE
UNDER PLATE: 2~4 MICROMETER(79~158µ") NICKEL PLATING OVERALL.
SHELL: 1.27~2.54 MICROETER(50~100µ") SOLDERABLE NICKEL PLATING OVERALL.
3. SOLDERTAIL COPLANARITY 0.10 MAX.
4. PRODUCT SPEC REFER TO PS-47272-001
5. PACKAGE REFER TO PK-47272-001
6.83
4.30 REF
0.50
PIN 20
9.50
6.65
7.68
4.76
0.70
±
0.30
2.10
PIN 1
1.50
16.90
6.98
1.20
6.50
2.00
4.52
PCB EDGE
17.79
RECOMMENDED PCB LAYOUT(THICKNESS=1.6
±
0.15)
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 618483
DRWN:
RZHANG
2019/09/23
CHK'D:
AYIN
2019/10/11
APPR:
AYIN
2019/10/11
INITIAL REVISION:
DRWN:
RZHANG
2006/04/06
APPR:
JNCHEN
2007/03/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
47272
DIMENSION UNITS
SCALE
mm
0.9:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0MM PITCH DISPLAY PORT
RECEPTACLE ASSEMBLY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-47272-001
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 1 OF 3
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/10/11 03:37:36
C
PART NO. COVER MYLAR REMARK
472720001 WITHOUT WITHOUT SHEET 1
472720024 WITH WITH SHEET 2
472720029 WITHOUT WITH SHEET 3
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
1.0MM PITCH DISPLAY PORT
RECEPTACLE ASSEMBLY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-47272-001
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 2 OF 3
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 618483
DRWN:
RZHANG
2019/09/23
CHK'D:
AYIN
2019/10/11
APPR:
AYIN
2019/10/11
INITIAL REVISION:
DRWN:
RZHANG
2006/04/06
APPR:
JNCHEN
2007/03/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
47272
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/10/11 03:37:36
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
8.54
NOTES:
1.UNSPECIFICED DIMENSION ARE SAME AS SHEET1
2.CONNECTOR WITH COVER IS USED FOR WARE SOLDERING PEG
10.5 REF
11.6 REF
MYLAR
WITH COVER AND MYLAR
3.30
YYMMDDS
4.25
11.60 REF Hflnm‘flnflflflflflnfl‘mnflflnflfl 10.50 REF MYLAR molex <><fi¢fl>
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 618483
DRWN:
RZHANG
2019/09/23
CHK'D:
AYIN
2019/10/11
APPR:
AYIN
2019/10/11
INITIAL REVISION:
DRWN:
RZHANG
2006/04/06
APPR:
JNCHEN
2007/03/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
47272
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0MM PITCH DISPLAY PORT
RECEPTACLE ASSEMBLY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-47272-001
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 3 OF 3
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/10/11 03:37:36
C
11.60
REF
10.50 REF
MYLAR
YYMMDDS
STANDARD TYPE WITH MYLAR
NOTES:
1. UNSPECAFIC DIMENSION ARE SAME AS SHEET1
2. THE RECOMMENDER PCB ARE SAME AS SHEET1
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E