44769-xx0x Datasheet by Molex

View All Related Products | Download PDF Datasheet
LAST CIR molex WWW WVW
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO-FIT (3.0) BMI VERTICAL RECEPTACLE
HEADER ASSEMBLY, 4 - 24 CIRCUIT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-44769-001
PSD
001
F1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: ADD POLARIZATION
EC NO: 611105
DRWN:
JBAUMERT
2019/01/25
CHK'D:
SSOUSEK
2019/02/05
APPR:
FSMITH
2019/02/07
INITIAL REVISION:
DRWN:
BURLESON
2000/07/13
APPR:
EDGLEY
2000/07/13
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
44769
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/02/07 14:35:12
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
REF
L
A
CIRCUIT 1
.077
±
.004
±
0.10
16.86
LAST CIRCUIT
3.00
.118/(3.00)
TYP
.709/(18.00)
1.181/(30.00)
MATED DIMENSIONS
C
(PEG TO PEG)
2.36
B
1.299/(33.00)
C
REF
NOTES:
1. MATERIAL:
HOUSING: LIQUID CRYSTAL POLYMER, GLASS FILLED, UL 94V-0, COLOR - BLACK
TERMINALS: PHOSPHOR BRONZE ALLOY
2. FINISH:
(A) = .000100/0.00254 MIN. TIN OVER
.000050/0.00127 MIN. NICKEL
(B) = .000015/0.00038 MIN. SELECTIVE GOLD IN CONTACT AREA,
.000100/0.00254 MIN. SELECTIVE TIN IN PC TAIL AREA,
BOTH OVER .000050/0.00127 MIN. NICKEL
(C) = .000030/0.00076 MIN. SELECTIVE GOLD IN CONTACT AREA,
.000100/0.00254 MIN. SELECTIVE TIN IN PC TAIL AREA,
BOTH OVER .000050/0.00127 MIN. NICKEL
3. PRODUCT SPECIFICATIONS: PS-44300-001
4. PACKAGING SPECIFICATION: PK-44769-001.
5. THIS HEADER MATES WITH MOLEX MICRO-FIT BMI HEADER SERIES 45280, 44432, AND 44428, AND
MOLEX MICRO-FIT BMI PLUG SERIES 44300.
6. MOLEX RECOMMENDS THE USE OF MICRO-FIT TEST PLUG (SERIES 44242) WHENEVER
CONTINUITY TESTING IS PERFORMED. TEST PLUGS MUST NOT BE USED TO MAKE OR
BREAK UNDER LOAD. MOLEX DOES NOT RECOMMEND USING STANDARD MATING
COMPONENTS (SERIES 45280, 44432, 44428, OR 44300) FOR TESTING PURPOSES.
7. THIS PART CONFORMS TO CLASS 'B' REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
1.181/(30.00)
.09
.472/(12.00)
3.00
.040
CIRCUIT
C
MICRO FIT DUAL ROW
CIRCUIT 2
.020
.125
L
.093
1.417/(36.00)
CIRCUIT 1
3.00
±
.004
.118
8.4
.118
±
0.08
±
0.05
C
FIRST CIRCUIT
IDENTIFIER
±
0.05
1.299/(33.00)
B
4
AND 45280 SERIES
.032
DIM.
"C"
.945/(24.00)
.591/(15.00)
VERTICAL BMI HEADER
.709/(18.00)
16
TYP.
1.181/(30.00)
PCB LAYOUT: COMPONENT SIDE
RECOMMENDED PCB THICKNESS: .062/1.57
±
.002
.118
±
.002
1.417/(36.00)
1.02
20
.827/(21.00)
.827/(21.00)
.591/(15.00)
.236/(6.00)
14
12
1.299/(33.00)
1.654/(42.00)
±
0.05
.945/(24.00)
L
10
±
.003
1.063/(27.00)
.13
.472/(12.00)
DIM.
8
.33
22
18
3.18
.945/(24.00)
.472/(12.00)
.118
(FOR ALIGNMENT OF PCB'S IN X & Y DIRECTIONS)
.354/(9.00)
0.51
1.063/(27.00)
.354/(9.00)
C
3.00
LAST CIRCUIT
"B"
DIM.
.53
3.4
TOL. NON-ACCUM
1.063/(27.00)
CIRCUIT 2
1.96
0.81
1.535/(39.00)
±
.004
.118
B
.709/(18.00)
"A"
.591/(15.00)
.827/(21.00)
6
24
3.00
±
0.10
.664
44432 SERIES
13.6
1.535/(39.00)
±
.002
2.3
SIZE
±
0.10
PO‘ ARWA’TCN lAVOUT g molex V V V V E I V 12 11 10 9 8 7 2
22
44769-1801
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
44769-2201
44769-0403
04
18
44769-2001
44769-2002
NUMBER
A
A
44769-0603
PLATING
A
16
12
44769-0401
44769-1201
44769-1003
A
20
18
44769-1401
24
44769-0801
B
B
18
44769-2401
20
12 8
E
11
6
4
B
9
9
1
D
8
3
3
B
F
11
F
C
H
65
7
1
E
5
A
C
2
A
G
H
D
1012
G
2
7
10
4
DOCUMENT STATUS P1 RELEASE DATE 2019/02/07 14:35:12
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
20
C
44769-2003
14
NUMBER
A
44769-1202
22
44769-1803
C
44769-1601
10
08
A
MATERIAL
B
C
A
16
10
B
A
C
C
44769-2202
44769-2403
C
C
C
44769-1402
A
A
C
POSITIONS
B
C
08
44769-2203
B
12
44769-1203
A
24
B
44769-1403
06
12
44769-2402
44769-0802
B
14
16
22
44769-1001
B
44769-0602
08
C
44769-1602
44769-0601
B
14
44769-0402
OPTION
04
44769-0803
04
44769-1802
OF
06
10
06
44769-1603
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO-FIT (3.0) BMI VERTICAL RECEPTACLE
HEADER ASSEMBLY, 4 - 24 CIRCUIT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-44769-001
PSD
001
F1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: ADD POLARIZATION
EC NO: 611105
DRWN:
JBAUMERT
2019/01/25
CHK'D:
SSOUSEK
2019/02/05
APPR:
FSMITH
2019/02/07
INITIAL REVISION:
DRWN:
BURLESON
2000/07/13
APPR:
EDGLEY
2000/07/13
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
44769
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
44769-1002
24
B
22 CIRCUIT
20 CIRCUIT
24 CIRCUIT
12 CIRCUIT
14 CIRCUIT
16 CIRCUIT
18 CIRCUIT
4 CIRCUIT
6 CIRCUIT
8 CIRCUIT
10 CIRCUIT

Products related to this Datasheet

CONN RCPT 4POS 0.118 TIN PCB
Available Quantity: 12,124
Unit Price: 2.52
CONN RCPT 6POS 0.118 TIN PCB
Available Quantity: 4,517
Unit Price: 2.81
CONN RCPT 6POS 0.118 GOLD PCB
Available Quantity: 2,929
Unit Price: 3.52
CONN RCPT 10POS 0.118 TIN PCB
Available Quantity: 2,192
Unit Price: 3.81
CONN RCPT 10POS 0.118 GOLD PCB
Available Quantity: 1,344
Unit Price: 5.78
CONN RCPT 24POS 0.118 TIN PCB
Available Quantity: 723
Unit Price: 8.75
CONN RCPT 8POS 0.118 GOLD PCB
Available Quantity: 671
Unit Price: 3.94
CONN RCPT 12POS 0.118 GOLD PCB
Available Quantity: 610
Unit Price: 6.35
CONN RCPT 4POS 0.118 GOLD PCB
Available Quantity: 497
Unit Price: 3.2
CONN RCPT 12POS 0.118 TIN PCB
Available Quantity: 70
Unit Price: 5.59
CONN RCPT 8POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 3.25
CONN RCPT 14POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 3.06937
CONN RCPT 16POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 6.75
CONN RCPT 14POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 7.21
CONN RCPT 16POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 8.44
CONN RCPT 10POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 3.12691
CONN RCPT 12POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 4.18265
CONN RCPT 14POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 4.8373
CONN RCPT 16POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 5.10723
CONN RCPT 18POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 3.75592
CONN RCPT 18POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 6.78949
CONN RCPT 18POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 5.74556
CONN RCPT 20POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 4.17656
CONN RCPT 20POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 5.06693
CONN RCPT 20POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 6.38417
CONN RCPT 22POS 0.118 TIN PCB
Available Quantity: 0
Unit Price: 4.69179
CONN RCPT 22POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 5.74069
CONN RCPT 22POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 7.02237
CONN RCPT 24POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 10.94
CONN RCPT 24POS 0.118 GOLD PCB
Available Quantity: 0
Unit Price: 7.66071