43045-xx21-23 Datasheet by Molex

View All Related Products | Download PDF Datasheet
E 0 (SEE NOTE 5) CKTs A c 02 .252 .159 , , 7, :_004 6.65 NA 4.30 b B i0_10 04 .380 .118 .287 LAST CIRCUIT , M 9.55 3.00 7.30 3.00:0.10 05 .498 .236 .405 118 004 NON-ACCUM- 12.55 5.00 10.30 1 ; .515 .354 .524 . 4 t. 2 08 ”mo-10 ‘ —1002+§:5 O 15.55 9.00 13.30 7 0 095 97 ,3, S . CIRCUIT 2 ' TYP 10 .734 .472 .542 ‘ / C'RCU'T 1 ;1287 18_65 12.00 15.30 . I—r 7 0 , : .451 P: 7832 3-25 12 .852 .591 .750 .170:.003 $88 ' , 21.55 15.00 19.30 4.32008 /*\1 \ 14 .970 .709 .878 E A 1—P053 CD 16F II SEE NOTE 8 24.55 18.00 22.30 010TYP _482 . 7150] x 15 1.088 .827 .996 3 B .> 0 25 S— E > 777777777777777777777777 ,« 0958-002 E 27.55 21.00 25.30 (SEE NOTE 5) .055 390 0851.002 7 2412-05 18 1205 945 1-114 4} .118 {F 1.40 - 591 / 24510.05 6' $1003 30.55 24.00 28.30 3.00 - 10.08 20 1.325 1.053 1.252 LAST . 33.55 27.00 31.30 ClRCUlT ‘ 1.443 1.181 1.350 I \ / 22 - PCB LAYOUT: COMPONENT SIDE 36-65 30-00 34-30 % I Egg % I II % RECOMMEND PCB THICKNESS: 05211.57 24 1.551 1.299 1.469 I 1 118 7 39.55 33.00 37.30 J *3 00 .290 J _ v 7.37 T P JXC ' 11 p T .0 , W :1 I_I 11 1, L3 I II E ‘ ‘I - 08 7 \I 7 R I\I_/I E .125 E \ : NOTE 8 _ I 318 W \ “\ ‘1 7 U , ‘ CIRCUIT 1 NOTE 8 I 025 \ .181:.o12 0.54 9 IL CIRCUIT 2 4.50:0.30 PRESS FIT RETENTION CLIP FINISH A FINISH B FINISH C FINISH D SQ TYP CIRCUIT "1" IDENTIFIED ON THIS SURFACE CKTS MATERIAL NO: MATERIAL NO: MATERIAL NO: MATERIAL NO: (APPROX LOCATION SHOWN FOR REF') 02 43045-0221 43045-0222 43045-0223 NOTES: o4 43045-0421 43045-0422 43045-0423 1. HOUSING MATERIAL: GLASS FILLED LIQUID CRYSTAL POLYMER UL94V-0, COLOR: BLACK 05 430450521 43045-0522 43045—0523 43045-0658 TERM'NAL MATER'AL: BRASS ALLOY .5 D (SEE NOTE 5) 08 43045-0821 43045—0822 43045-0823 2. FINISH: A = 00005011000152) MIN. REFLOWED MATTE TIN OVER 43045 1023 .00005011000127) MIN. NICKEL PLATE 10 430454021 430454022 ' (FINISH IS BRIGHT IN APPEARANCE, THICKNESS 12 430454221 430454222 430454223 AS APPLIED PRIOR TO REFLOW). I 14 43045—1421 43045-1422 43045-1423 B = 00001511000038) MIN SELECT GOLD IN CONTACT AREA, \ 15 430454 521 430454 522 43045—1523 00010011000254) MIN. SELECT MATTE TIN ON SOLDER TAILS, 18 430454821 43045482 430454 823 430454858 BOTH OVER 00005011000127) MIN. NICKEL PLATE 1 E C = 00003011000075) MIN SELECT GOLD IN CONTACT AREA, fi 73 2° 43°45'20“ 430454022 430452023 00010011000254) MIN. SELECT MATTE TIN ON SOLDER TAILS, W 22 43045-2221 43045-2222 430454223 BOTH OVER 00005011000127) MIN. NICKEL PLATE ‘ ‘ U 1 24 43045-2421 43045-2422 43045-2423 D = 00010011000254) MIN. MATTE TIN OVER 5 00005011000127) MIN. NICKEL PLATE. 3' PRODUCT SPECIFICATION. PS_43045 V SYMBOLS THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION 4. TRAY PACKAGED: SEE MOLE>< drawing="" pk-70873-0313="" \5/="" :="" 0="" 11:73:;="" nc'ies="" current="" rev="" desc:="" add="" mater'al="" d="" ””5="" i="" 5.="" mates="" with="" micro-fit13.0)="" receptacle="" series="" 43025=""><7 flmax="" v="" 7="" 0="" generaltolerances="" m0="" ex="" 5.="" circuit="" sizes="" 25:="" '0'="" is="" 25515.74="" for="" 010110.25)="" step="" 10-16="" (unless="" specified)="" circuit="" sizes="" 8-24:="" 'd'="" is="" 063111.60)="" for="" 01011025)="" step="" v="" :="" 0="" mm="" inch="" ec="" no:="" 170115="" microfit="" 3.0="" right="" angle="" thru="" hole,="" clip="" 7.="" to="" avoid="" interference="" between="" receptacle="" and="" pcb,="" header="" must="" be="" placed="" location="" detail="" v="0" 2:3:="" w="" 2:33;="" 2:221:51":="" 2:133:13:="" dual="" row="" header="" within="" 400111015)="" max.="" from="" edge="" of="" pcb,="" as="" shown="" in="" location="" detail.="" see="" note="" #7="" v="0" “wes="" l="" 0.25="" l="" ow="" appr:="" fsmith="" 2018/05/10="" product="" customer="" drawing="" 8.="" metal="" tab="" may="" be="" flush="" with="" pcb,="" no="" exposed="" traces="" or="" vias="" allowed="" near="" these="" areas.="" v="" e="" 0="" i="" moe="" ,="" 035="" ,="" initial="" revision:="" mm="" 9.="" this="" part="" conforms="" to="" class="" b="" requirements="" of="" cosmetic="" specification="" _="" a="" places="" l="" l="" drwn:="" samiec="" 2000103115="">< -="" 0="" ps-45499-002.="" angular="" tol="" l="" as:="" appr:="" fsmith="" 2015102125="" sd'43045'008="" psd="" 000="" h="" 5="" i="" e="" 0="" draft="" where="" wucaele="" thirdangle="" projection="" drawing="" series="" material="" number="" customer="" sheetnumeer="" ment="" status="" p1="" release="" date="" 2018/05/10="" 22:28:01="" i="" w:="" 0="" 1.1.1331?”ng="" ei="" c—size="" 43045="" see="" chart="" general="" market="" 1="" of="" 1="" i="" 11="" |="" 10="" i="" 9="" 8="" 7="" 5="" i="" 5="" i="" 4="" i="" 3="" |="" 2="" i="" 1="">

Products related to this Datasheet

CONN HEADER R/A 8POS 3MM
Available Quantity: 26,315
Unit Price: 2.63
CONN HEADER R/A 4POS 3MM
Available Quantity: 11,102
Unit Price: 2.38
CONN HEADER R/A 6POS 3MM
Available Quantity: 7,651
Unit Price: 2.74
CONN HEADER R/A 8POS 3MM
Available Quantity: 7,483
Unit Price: 3.31
CONN HEADER R/A 6POS 3MM
Available Quantity: 4,741
Unit Price: 2.19
CONN HEADER R/A 10POS 3MM
Available Quantity: 2,383
Unit Price: 3.11
CONN HEADER R/A 10POS 3MM
Available Quantity: 1,481
Unit Price: 3.84
CONN HEADER R/A 12POS 3MM
Available Quantity: 1,457
Unit Price: 4.39
CONN HEADER R/A 4POS 3MM
Available Quantity: 0
Unit Price: 2.04
CONN HEADER R/A 12POS 3MM
Available Quantity: 0
Unit Price: 3.54
CONN HEADER R/A 2POS
Available Quantity: 0
Unit Price: 1.46