43045-yyyy Datasheet by Molex

View All Related Products | Download PDF Datasheet
CIRCUIT "1" IDENTIFIED I, ‘I I‘TL molex WWW WV V
APPLIED PRIOR TO REFLOW)
(FINISH IS BRIGHT IN APPEARANCE, THICKNESS AS
43045-2318
43045-2118
43045-1918
43045-1718
43045-1518
43045-1318
43045-1118
43045-0918
43045-0718
43045-0518
43045-0318
MATERIAL NO:
FINISH
D
43045-0118
D = .000100/(0.00254) MIN. MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL PLATE.
8. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION
PS-45499-002.
9. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
7. CIRCUIT SIZES 2-6: "D" IS 0.265/6.74 FOR .010/0.25 STEP.
CIRCUIT SIZES 8-24: "D" IS .063/1.60 FOR .010/0.25 STEP.
(SEE NOTE 7)
(SEE NOTE 7)
CIRCUIT "1" IDENTIFIED ON THIS SURFACE
(APPROX. LOCATION SHOWN FOR REF.)
LAST CIRCUIT
CIRCUIT 2
CIRCUIT 1
LAST
CIRCUIT
CIRCUIT 2
CIRCUIT 1
4. TAPE AND REEL PACK : SEE MOLEX DRAWING 430450002-PK
(FOR REMOVAL FROM TAPE & REEL PACKAGING)
SHOWN WITH DISPOSABLE CAP
SEE NOTE #6
PCB LAYOUT: COMPONENT SIDE
TYP
1.27
.050
5. MATES WITH MICRO FIT (3.0) RECEPTACLE SERIES 43025
OF ANY TERMINAL OR SOLDER NAIL MUST NOT EXCEED .006/0.15
ON A FLAT SURFACE. THE DISTANCE FROM THAT SURFACE TO THE BOTTOM
6. THE COPLANARITY DIMENSION IS ESTABLISHED BY PLACING THE ASSEMBLY
SOLDER NAIL
UL94V-0, COLOR: BLACK
1. HOUSING MATERIAL: GLASS FILLED LIQUID CRYSTAL POLYMER
COPLANARITY DETAIL
2.0
.08
TERMINAL MATERIAL: BRASS ALLOY
MAX
0.15
.006
TYP
SQ TYP
0.64
.025
TYP 2
TYP 2
1.65
.065
3.43
.135
NON-ACCUM
TYP
TYP
B
C
±
0.08
±
.003
±
0.10
±
.004
6.86
.270
3.43
±
0.05
.135
±
.002
1.27
.050
2.54
.100
3.00
±
0.10
.118
±
.004
5.60
±
0.05
.220
±
.002
43045-2420
43045-2220
43045-2020
43045-1820
43045-1620
43045-1420
43045-1220
43045-1020
43045-0820
43045-0620
43045-0420
43045-0220
43045-2419
43045-2219
43045-2019
43045-1819
43045-1619
43045-1419
43045-1219
43045-1019
43045-0819
43045-0619
43045-0419
43045-0219
43045-2418
43045-2218
43045-2018
43045-1818
43045-1618
43045-1418
43045-1218
43045-1018
43045-0818
43045-0618
43045-0418
43045-0218
24
22
20
18
16
14
12
10
08
06
04
02
44.20
1.740
41.20
1.622
38.20
1.504
35.20
1.386
32.20
1.268
29.20
1.150
26.20
1.031
23.20
.913
20.20
.795
17.20
.677
14.20
.559
11.20
.441
C
9.91
.390
7.37
.290
1.40
.055
3.00
.118
NA
3.00
.118
B
A
3. PRODUCT SPECIFICATION: PS-43045
2. FINISH:
NOTES:
24
39.65
1.561
22
33.00
1.299
36.65
1.443
20
30.00
1.181
33.65
1.325
18
27.00
1.063
30.65
1.206
16
24.00
.945
27.65
1.088
14
21.00
.827
24.65
.970
12
18.00
.709
21.65
.852
10
15.00
.591
18.65
.734
08
12.00
.472
15.65
.616
06
9.00
.354
12.65
.498
04
6.00
.236
9.65
.380
02
3.00
.118
6.65
.262
B
A
CKTS
C
FINISH
MATERIAL NO:
B
FINISH
MATERIAL NO:
A
FINISH
CKTS
MATERIAL NO:
B = .000015/(0.00038) MIN. SELECT GOLD IN CONTACT AREA;
A = .000060/(0.00152) MIN. REFLOWED MATTE TIN OVER
BOTH OVER .000050/(0.00127) MIN. NICKEL PLATE.
.000050/(0.00127) MIN. NICKEL PLATE.
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS;
C = .000030/(0.00076) MIN. SELECT GOLD IN CONTACT AREA;
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS;
BOTH OVER .000050/(0.00127) MIN. NICKEL PLATE.
D (SEE NOTE 7)
.010 TYP
0.25
D
.135
3.43
.085
2.16
.44
11.2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO FIT (3.0) VERTICAL SMT, NAILS
DUAL ROW HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-43045-007
PSD
001
G4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: MICROFIT PK SPEC
REF
EC NO: 611607
DRWN:
SALHAMY
2018/12/27
CHK'D:
SSOUSEK
2019/08/09
APPR:
FSMITH
2019/08/15
INITIAL REVISION:
DRWN:
SAMIEC
2000/03/15
APPR:
EDGLEY
2000/03/15
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
43045
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/15 16:28:58
C
12
12
11
11
10
10
9
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
REV G3 ORIGINALLY RELEASED BY ECM 173117
SEE NOTE #4

Products related to this Datasheet

CONN HEADER SMD 8POS 3MM
Available Quantity: 10,200
Unit Price: 3.26065
CONN HEADER SMD 6POS 3MM
Available Quantity: 4,600
Unit Price: 2.4547
CONN HEADER SMD 20POS 3MM
Available Quantity: 3,800
Unit Price: 5.52795
CONN HEADER SMD 16POS 3MM
Available Quantity: 3,969
Unit Price: 6.51
CONN HEADER SMD 2POS
Available Quantity: 1,800
Unit Price: 1.9121
CONN HEADER SMD 16POS 3MM
Available Quantity: 1,800
Unit Price: 4.6119
CONN HEADER SMD 18POS 3MM
Available Quantity: 1,400
Unit Price: 4.6856
CONN HEADER SMD 12POS 3MM
Available Quantity: 1,000
Unit Price: 3.66285
CONN HEADER SMD 8POS 3MM
Available Quantity: 10,641
Unit Price: 4.66
CONN HEADER SMD 12POS 3MM
Available Quantity: 1,293
Unit Price: 5.23
CONN HEADER SMD 20POS 3MM
Available Quantity: 3,977
Unit Price: 7.8
CONN HEADER SMD 2POS
Available Quantity: 1,955
Unit Price: 2.73
CONN HEADER SMD 10POS 3MM
Available Quantity: 49
Unit Price: 4.77
CONN HEADER SMD 6POS 3MM
Available Quantity: 4,646
Unit Price: 3.51
CONN HEADER SMD 18POS 3MM
Available Quantity: 1,408
Unit Price: 6.62
CONN HEADER SMD 4POS 3MM
Available Quantity: 2
Unit Price: 3.23
CONN HEADER SMD 24POS 3MM
Available Quantity: 0
Unit Price: 5.87695
CONN HEADER SMD 4POS 3MM
Available Quantity: 0
Unit Price: 2.259
CONN HEADER SMD 10POS 3MM
Available Quantity: 0
Unit Price: 3.33655
CONN HEADER SMD 14POS 3MM
Available Quantity: 0
Unit Price: 4.00555
CONN HEADER SMD 22POS 3MM
Available Quantity: 0
Unit Price: 5.47565
CONN HEADER SMD 14POS 3MM
Available Quantity: 0
Unit Price: 5.72
CONN HEADER SMD 22POS 3MM
Available Quantity: 0
Unit Price: 7.73
CONN HEADER SMD 24POS 3MM
Available Quantity: 0
Unit Price: 8.3
CONN HEADER SMD 14POS 3MM
Available Quantity: 0
Unit Price: 5.72
CONN HEADER SMD 16POS 3MM
Available Quantity: 3,969
Unit Price: 6.51
CONN HEADER SMD 18POS 3MM
Available Quantity: 1,408
Unit Price: 6.62
CONN HEADER SMD 20POS 3MM
Available Quantity: 3,977
Unit Price: 7.8
CONN HEADER SMD 22POS 3MM
Available Quantity: 0
Unit Price: 7.73
CONN HEADER SMD 24POS 3MM
Available Quantity: 0
Unit Price: 8.3