19070-0023 Datasheet

LOOSE PIECE TAPE MOUNTED SREOIEICATIONS MATERIAL ALTERNATE MATERIAL ALTERNATE STUD + "S“ ”w” ”0” “L“ "ID" “H" NUMBER NUMBER NUMBER NUMBER SIZE 7005/7003) MAX. MIN. MAX. MIN. tuOZO/.05| 00700005 AA-ZZO-OZX 00700008 AA-ZZO-OZXT 2 09402.39) 00700007 AA—220-04x 00700008 AA—220—04XT 4 .)0/<3.02) .235/(6.00)="" .07/(309)="" .709/(i8.0i)="" .o62/0.57)="" .028/(0.7i)="" 00700009="" aa-220-06x="" 0070000="" aa—220-o6xt="" 6=""><3.7i) —="" 0070000="" aa—22)—o6x="" 0070000="" aa-22i-o6xt="" 6=""><3.7i) 0070000="" aa-22i-08x="" 0070000="" aa-22i-08xt="" 8="" .i73/(4.39)="" ‘907000‘5="" aa-22)—)ox="" ‘907000‘7="" aa_22‘_‘oxt="" ‘0="" .‘98/(5'03)="" .322/(8.i8)="" .270/(6.86)="" .866/(22.00)="" .o62/0.57)=""><3.02) 00700040="" aae232706x="" 00700042="" aa’zbz’obxt="" 6=""><3.7i) .264/(6.to)="" 240/0300)="" .807/(2050)="" 062/057)="" .028/(0.7i)="" 00700044="" aa-232-08x="" 00700045="" aa-232-08xt="" 8=""><4.39) 380/9489)="" —="" 0070005i="" aa—233—iox="" 00700052="" aa—233—ioxt="" )0=""><5.03) ‘0="" .798/(503,="" .283/(720)="" .240/(6.io)=""><20.73) 062/057)="" .028/(0.7i)="" 7.1an="" min="" ,="" ,="" 7‘45="" to="" bottoaahhoe="" barre="" —="" .="" l="" (3—="" mwid="" 3.68="" note(s):="" |.="" material:="" copper="" plating:="" electroplate="" tin="" nts="" molex="" 3.="" insulation:="" 4.="" mwid:maximum="" wire="" insulation="" dia.="" 5.="" all="" dimensions="" in="" inches="" (mm).="" 4-0040000="">
"L"
10.4
.41 MAX
RED
RED
RED
RED
RED
RED
RED
RED
RED
BLACK
RED
BLACK
RED
RED
RED
RED
RED
RED
RED
RED
BLACK
AA-222-14XT-BK
190700601
AA-222-14X-BK
190700608
MOLDED PVC, SEE CHART FOR COLOR
.265/(6.73)
HOUSING
COLOR
3/8"
5/16"
5/16"
2. DELETED
.265/(6.73)
.265/(6.73)
6. PARTS ARE RoHS COMPLIANT.
STOCK THICKNESS
REFERENCE
M5
190700609 AA-222-56X-BK 190700611 AA-222-56XT-BK 5/16"
190700612 AA-233-10X-BK 190700614 AA-233-10XT-BK
"S" "W"
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
RING TONGUE TERMINAL
INSULKRIMP, 200-SERIES 22-18 AWG
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-19070-003
PSD
001
C5
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: DIM 1.270 WAS 1.259
EC NO: 600900
DRWN:
DMYRICK
2018/07/09
CHK'D:
JMACNEIL
2018/07/10
APPR:
JMACNEIL
2018/07/10
INITIAL REVISION:
DRWN:
DMYRICK
2005/07/22
APPR:
RDEROSS
2005/07/22
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
19070
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
± ±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
°
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/07/10 20:53:12
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
C5
1.270/(32.26)