50-57-9002 Datasheet

7 7 :«RTé MAV OP "AT NOT BE suPPLTEL MTH EXTERTOR CKT. 13 12 11 1o 9 a 7 a 5 ‘5le EDP. m Em; Na 2 5575175002 massinom 3 sn-sT-suoa 70056-0002 4 50-57-5004 wuss-om): NuTE:. "ATER‘AL ems:- ETLLED POLVbTER‘ mero ”ma. BLACK 5 ”57'5““ 7°°“'°°°“ 2 H No MAV BE USE; :TTH TEPMTNAL \VVEE 6 507518006 70°66’0005 / 7 ’3 ”5:1 A” ”’2‘- 1 5n-51-5001 mass-onus 2,. MEFEK' TO \HMJ F N AIAMJLE [MAT ,v 4. ‘Nh': TU, HE U- : WTTH urn/w. lelUmcE ”N a 5""57'5005 70066-0007 OPTION "A' UND PW: 9 50-57-9005 muss-owe E No APE STAiKABLE E\37T07E\; “N 25mm To 50,5740", 7005“)”; rENTEn- n. EFET? TO MnLEx JUVT < apt="" ul="" ‘2="" 50-51-90i2="" 70056-00“="" :pe‘="" \[at\c\="" 5770403.="" t3="" 50751rso|3="" mossiumz="" m="" 50751790|4="" wusaimm="" :="" remut="" :;\et:upatton.="" refer="" to="" molex="" :raw‘tng="" nlmbep="" ‘="" 'oossww="" flt?="" upttcml="" huus‘nd="" ;etatl5.="" ‘5="" 50,51,995="" 70°55’00“="" ame="" pet-3="" t="" kr/d’jgaeta="" ,.="" ts="" 5a-51-9ma="" mass-mus="" t7="" 50-51-90it="" moss-com="" ts="" 50751790":="" mossroow="" t9="" 50751790|9="" woesroms="" 20="" 5075175020="" 100657009="" 2|="" 50-51-902t="" 70055-0020="" c="" 22="" so-st-sazz="" muss-mm="" optional="" corerours="" 23="" 5075779023="" 7doge’0022="" (see="" note="" 7)="" ;="" mu="" ('avttv="" t‘,="" 1°32§¥¥1§a°flg|n_\-a="" i="" h="" iv="" 24="" 5075779024="" 7003370023="" |="" h="" ii="" 25="" 50-57-9025="" 70065-0024="" d="" [i="" [i="" el="" 2|="" uel="" “el="" g="" x="" !="" i="" ”/e'="" e'="" d="" 4="" eh="" p1="" l="" section="" 0-0="" 3="" “jelly;="" efiffiifififiggfé="" w="" ‘="" jam?“="" ed‘re:‘t’t{§‘ree="" e="" g="" v43="" “="" “="" ‘vlh="" houstng="" connector="" a="" e="" _="" (254/100)="" grtd="" 0pt.="" a="" g="" fig="" 5/="" +="" .2:="" if“="" y="" stackable="" single="" row="" 3="" egg="" {7="" c,="" 1="" ’e="" 2338="" 2="" mm"="" molex="" :="" m.="" wm“="" m,="" mm="" w="" \v="" §="" g;="" m="" where="" em="" me="" see="" chart="" 30-70066-0001-0024="" a;="" vl‘jt="" t’ep'ln="" wtthtn="" twensl’tm="" :ee="" th‘s="" drahtng="" [ontans="" information="" that="" is="" proprietary="" to="" holex="" \ncorpdrmed="" and="" should="" nov="" be="" used="" whhout="" wrhten="" permtssion="" 9l="" mme="" 1am,="" 3="" 25="" mm="" 12="" 11="" 1a="" 9="" a="" 7="" a="" 5="" ‘="" l="" a="" ‘="" 2="" ‘="" 1="" an="">