39-01-3042,48,28,22, 39-01-6026 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
12 DART A A NATER:AL NIIAH R EIW NW3“ (SII NOI I) 39*08028 5557*02RIi2IO 94V*O 39*08048 SSSYEOARLzIO 94V*O 3970 73022 5557*O2RI 94v72 3970 73042 5557*OéRI 94v72 SOEOIEOOZO 5557EOZRIEBL 9éV*Z,BLAC< 74r?="" no="" e3?="" 5557*c4qiibl="">< ‘="" ‘="" ~79“="" (="" ‘60)="" i$="" (140)="" j="" a="" ¥="" l42i="" #="" w="" legend:="" (om="" ’54="" (8,5)="" 5557*me="" rpm“="" ,772="" i="" u="" 7="" :="" u="" w="" ,="" 3%="" (emu="" base="" number="" 5="" i="" ckt,="" size="" (:53="" #="" r:certacle="" i="" ’="" (wii—i="" si="">» RUII AIIS) NATER:AL OPTION, (SI NCII I “I34 H7 "I65 (340) 4? Q7 (4%» V ,I5 ,L (3,8) ”I I F I I ‘A In: 7 I I A I I _ _ (1,20) ‘ U U U U HQ U 457 \J “378 V U E E ( 60) @ (9n60I U W W y I V 378 “26 U :0”- G i a a k (I O) (9.60) (540) K EEBPEVIWM 5557*H/RFH 5557*02RFH 5557702?” IWITI—IOJ' $13; RULL 'ABS‘, (WITHOUT SD: RULL 'ABS) (SHOWN EOR REFERENCE O\,Y>
10.) PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION
PS-45499-002
9.) WIRES ARE TO BE DRESSED IN SUCH A MANNER TO ALLOW THE TERMINALS
TO FLOAT FREELY IN THE POCKET.
8.) CONNECTORS ARE NOT TO BE MATED OR UNMATED WHILE CIRCUITS ARE LIVE.
7.) PART IS NOT DESIGNED FOR CURRENT SHARING.
2.) FINISH: NOT APPLICABLE
4
3
5
6
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
2 & 4 CKT RECEPTACLE,
MINI-FIT JR. SERIES WITH SIDE TABS
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
55570001-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: MIGRATE TO ECTR
EC NO: 172489
DRWN:
AZAHIROVIC
2018/01/24
CHK'D:
JBELL
2018/02/20
APPR:
FSMITH
2018/02/22
INITIAL REVISION:
DRWN:
GEP
1990/08/08
APPR:
FSMITH
2012/05/04
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
5557
DIMENSION UNITS
SCALE
IN/MM
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.015
2 PLACES
±
0.38
±
0.015
1 PLACE
±
0.38
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2017/10/06
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/02/22 21:31:12
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
THIS DRAWING REPLACES DRAWING SD-5557-**R1-*

Products related to this Datasheet

CONN RECEPT 2POS VERT DUAL
Available Quantity: 54,990
Unit Price: 0.37
CONN RCPT HSG 2POS MINIFIT
Available Quantity: 25,333
Unit Price: 0.55
CONN RECEPT 4POS VERT DUAL
Available Quantity: 13,294
Unit Price: 0.43