00390000yy Drawing Datasheet by Molex

(03) (15> <25) (1t)="" 3970070080="" 5555="" 33t3l="" loose="" ,="" t‘f‘="" “035="" m2="" “09)="" q3="" 52="" max“="" 0="" 0079="" 33t3="" chain="" 01.6)="" (25)="" (l5)="" (3="" (0:9="" l5)="" 12225="" oo55="" 33t2l="" loose="" 524="OOT" “07)="O35" =ott="" oo55="" 33t2="" chain="" (03)="" (15=""> (L9) (5 (T5 1T) 448724 OO5O 33T, LOOSE LO35 m2 DOT5 =O5T “>22 OO59 33T CHAIN (08) (15> <25)><1t) oot5="" t3l="" loose="" t="" r="" lo35="" m2="" “09)="" g="" 522="" mm:="" ‘0="" oott="" t3="" chain=""><06) (23)="" (l5)="" (o="" 9="" (.5)="" 05/17="" t2|="" toost="" a="" 4="" o24="" ost="" lott="" ¢="" o35="" ott="" ‘4="" 28="" t2="" ottatn="" (ohs)="" (15=""> (L9) (L3 1T) T Tl TOOST r 44 ,' O35 /-2 “075 >5 O5T JP? ‘8 Z4 5555T ONATN E D A TNS RANGE WIRE ENO NO EORN " RANGE " " g molex V V v V X I V G
#18-24 TERMINAL SHOWN
7
NOTES
1. MATERIAL: SEE CHART.
2. FINISH: SEE CHART.
3. PRODUCT SPECIFICATION: PS-5556-001, PS-5556-002, PS-5556-003.
4. PACKAGING SPECIFICATION: PK-5556-001 FOR CHAIN TERMINALS
PK-5556-003 FOR LOOSE TERMINALS.
5. MATES WITH: 5558, 5566, 5569, 30069, 30070, 42440, 42404, 43879, 43810, 44068.
6. APPLICABLE HOUSING: 5557, 30067, 44516, OR 42474.
THE NUMBER OF SERRATIONS TO BE ONE FOR WIRE RANGE #22-28.
8. WHEN TERMINALS ARE INSTALLED IN THE HOUSING THE WIRES ARE
TO BE DRESSED IN SUCH A MANNER TO ALLOW THE TERMINALS TO FLOAT
FREELY IN THE POCKET.
9. THIS TERMINAL IS DESIGNED FOR SINGLE WIRE CRIMPING.
10. PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY DEPENDING
ON PART NUMBER AND/OR TOOL.
CONTACT DIMPLE CONFIGURATIONS
REF (CUT OFF TAB LENGTH)
PLATING MATERIAL
PHOS
BRONZE
BRASS
2.55
.100
2.55
.100
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MINI FIT JR OVERALL TIN
FEMALE CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
55560000-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: CORRECT DIM F TOL.
EC NO: 600516
DRWN:
SALHAMY
2018/06/15
CHK'D:
JBELL
2018/06/15
APPR:
FSMITH
2018/06/17
INITIAL REVISION:
DRWN:
HIRAMOTO
1991/05/18
APPR:
FSMITH
2011/02/21
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
5556
DIMENSION UNITS
SCALE
IN/MM
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.008
2 PLACES
±
0.2
±
0.008
1 PLACE
±
0.2
±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/06/17 17:06:33
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
.085
2.15
.085
2.15
7
11
THIS DRAWING REPLACES DRAWING SD-5556****
REFLOWED MATTE TIN
0.00090/(.000035) MIN. (PREPLATE)
(FINISH IS BRIGHT IN
APPEARANCE, THICKNESS
AS APPLIED PRIOR TO REFLOW)
REFLOWED MATTE TIN
0.00090/(.000035) MIN. OVER COPPER
0.00050/(.000020) MIN. (PREPLATE)
(FINISH IS BRIGHT IN
APPEARANCE, THICKNESS
AS APPLIED PRIOR TO REFLOW)