SRN6045 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
N6 0 fl 50102 (235mm) 3! if, 2., 20 aunz i’H H i (236: [mm $1 Af—fi W A — F’ %
Features
n Semi-shielded construction
n High rated current
n Component height 4.5 mm
n Inductance range: 1 to 220 µH
n Rated current up to 4.2 A
n RoHS compliant* and halogen free**
Applications
n DC/DC converters
n Notebook computers
n Digital video cameras
n HDDs
n Cell phones
n Televisions, LCD displays
SRN6045 Series - Semi-shielded Power Inductors
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less;
(b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is
1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of
this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Operating Temperature
................................. -40 °C to +125 °C
(Temperature rise included)
Storage Temperature (Component)
................................. -40 °C to +125 °C
Resistance to Solder Heat
...............................+250 °C for 10 sec.
Temperature Rise .....40 °C at rated Irms
Rated Current
............ Inductance drops 30 % at Isat
Moisture Sensitivity Level ..................... 1
ESD Classification (HBM)................. N/A
Electrical Specifications @ 25 °C
Bourns Part No.
Inductance
@ 100 KHz/1 V Q
(Ref.)
Test
Freq.
(MHz)
SRF
(MHz)
Typ.
DCR
(W)
Max.
Irms
(A)
Isat
(A)L (mH) Tol. %
SRN6045-1R0Y 1.0 30 15 7.96 50 0.0139 4.2 8.5
SRN6045-1R3Y 1.3 30 15 7.96 48 0.017 4.0 8.0
SRN6045-1R8Y 1.8 30 15 7.96 38 0.0198 3.7 7.0
SRN6045-2R2Y 2.2 30 15 7.96 35 0.0251 3.5 6.0
SRN6045-3R3Y 3.3 30 15 7.96 27 0.0302 3.2 5.0
SRN6045-4R7Y 4.7 30 15 7.96 22 0.0376 3.0 4.0
SRN6045-6R8Y 6.8 30 15 7.96 20 0.0473 2.8 3.8
SRN6045-8R2Y 8.2 30 15 7.96 18 0.055 2.7 3.3
SRN6045-100M 10 20 17 2.52 15 0.0586 2.5 3.0
SRN6045-150M 15 20 17 2.52 13 0.0958 1.9 2.3
SRN6045-220M 22 20 17 2.52 11 0.142 1.5 1.9
SRN6045-330M 33 20 17 2.52 9 0.188 1.4 1.5
SRN6045-470M 47 20 13 2.52 7 0.257 1.1 1.3
SRN6045-680M 68 20 13 2.52 6 0.351 0.9 1.0
SRN6045-101M 100 20 22 0.796 5 0.494 0.7 0.8
SRN6045-221M 220 20 25 0.796 4 1.18 0.6 0.7
General Specifications
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ........................Sn/Ag/Cu
Coating .................Magnetic epoxy resin
Packaging ..... 1000 pcs. per 13-inch reel
Materials
Product Dimensions
Recommended Layout
Electrical Schematic
DIMENSIONS: MM
(INCHES)
How to Order
SRN6045 - 100M
Model
Value Code (see table)
8R2
6.0 ± 0.2
(.236 ± .008)
6.0 ± 0.2
(.236 ± .008)
6.0
(.236)
MAX.
REF.
REF.
REF.
4.5
(.177)
2.5
(.098)
2.3
(.091)
REF. 2.0
(.079) REF. 2.0
(.079)
6.0 ± 0.2
(.236 ± .008)
6.0 ± 0.2
(.236 ± .008)
6.0
(.236)
MAX.
REF.
REF.
REF.
4.5
(.177)
2.5
(.098)
2.3
(.091)
REF. 2.0
(.079) REF. 2.0
(.079)
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS' 29 us 224 77 H2992) ‘Hfim mm W" \~ TH‘CKNESS 0W [mguzm wwssm W \“ifl W LA oooooo/oo‘ooo‘oooéé H BQLHHQ§ \J
SRF0504 Series - Line Filter
Packaging Specifications
DIMENSIONS: MM
(INCHES)
QTY: 1000 PCS. PER REEL
REV. 01/20
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
SRN6045 Series - Semi-shielded Power Inductors
USER DIRECTION OF FEED
200
(7.874)
LEADER
MIN.
NO COMPONENT
TRAILER
MIN.
NO COMPONENT
COMPONENTS
400
(15.748)
START
4.0
(.157)
12.0
(.472)
END
18 +0
(.709 +0)
22.4
(.881)
2.0 ± 0.5
(.079 ± .020)
50.0 -0
(1.97 -0)
330
(12.992) DIA.
13.0 ± 0.5
(.512 ± .020) DIA.
13.0 ± 0.5
(.512 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
16.0
(.630)
Soldering Profile
200
Max. Peak Temperature -5 ഒ30 sec. max.
Max. Time Above 217 : 60~150 sec. max.
Peak Temperature250 max.
250
150
200
100
50
0
Temperature (°C)
10050 150
Time (Seconds)
+4.0 °C/Sec. Max. 150~200 °C / 60~120 Sec. +3.0 °C/Sec. Max. -(1.0~5.0) °C/Sec. Max.
Temperature
Rising Area
Preheat
Area
Reflow
Area
Forced
Cooling Area
250
Peak Temperature: 250 °C
217 °C
60~120 Sec.
60 Sec.
Max.
60~150 Sec.
Max. Peak Temp. -5 °C
30 sec. max.
Max. Time Above 217 :
60~150 sec. max.
Peak Temperature
250 max.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

FIXED IND 47UH 1.1A 257 MOHM SMD
Available Quantity: 33,000
Unit Price: 0.26423
FIXED IND 15UH 1.9A 95.8MOHM SMD
Available Quantity: 26,000
Unit Price: 0.26423
FIXED IND 33UH 1.4A 188 MOHM SMD
Available Quantity: 25,000
Unit Price: 0.26423
FIXED IND 2.2UH 3.5A 25.1MOHM SM
Available Quantity: 11,000
Unit Price: 0.26423
FIXED IND 1UH 4.2A 13.9 MOHM SMD
Available Quantity: 10,000
Unit Price: 0.26423
FIXED IND 22UH 1.5A 142 MOHM SMD
Available Quantity: 10,000
Unit Price: 0.26423
FIXED IND 1.3UH 4A 17 MOHM SMD
Available Quantity: 2,000
Unit Price: 0.26423
FIXED IND 1.8UH 3.7A 19.8MOHM SM
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 3.3UH 3.2A 30.2MOHM SM
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 4.7UH 3A 37.6 MOHM SMD
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 6.8UH 2.8A 47.3MOHM SM
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 8.2UH 2.7A 55 MOHM SMD
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 10UH 2.5A 58.6MOHM SMD
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 1UH 4.2A 13.9 MOHM SMD
Available Quantity: 10,441
Unit Price: 0.62
FIXED IND 1.3UH 4A 17 MOHM SMD
Available Quantity: 2,111
Unit Price: 0.62
FIXED IND 1.8UH 3.7A 19.8MOHM SM
Available Quantity: 0
Unit Price: 0.62
FIXED IND 2.2UH 3.5A 25.1MOHM SM
Available Quantity: 11,978
Unit Price: 0.62
FIXED IND 3.3UH 3.2A 30.2MOHM SM
Available Quantity: 0
Unit Price: 0.62
FIXED IND 4.7UH 3A 37.6 MOHM SMD
Available Quantity: 0
Unit Price: 0.62
FIXED IND 6.8UH 2.8A 47.3MOHM SM
Available Quantity: 1,880
Unit Price: 0.62
FIXED IND 8.2UH 2.7A 55 MOHM SMD
Available Quantity: 314
Unit Price: 0.62
FIXED IND 10UH 2.5A 58.6MOHM SMD
Available Quantity: 0
Unit Price: 0.62
FIXED IND 15UH 1.9A 95.8MOHM SMD
Available Quantity: 26,932
Unit Price: 0.62
FIXED IND 22UH 1.5A 142 MOHM SMD
Available Quantity: 11,393
Unit Price: 0.62
FIXED IND 33UH 1.4A 188 MOHM SMD
Available Quantity: 25,505
Unit Price: 0.62
FIXED IND 47UH 1.1A 257 MOHM SMD
Available Quantity: 33,200
Unit Price: 0.62
FIXED IND 68UH 900MA 351MOHM SMD
Available Quantity: 0
Unit Price: 0.62
FIXED IND 100UH 700MA 494MOHM SM
Available Quantity: 0
Unit Price: 0.62
FIXED IND 220UH 600MA 1.18OHM SM
Available Quantity: 0
Unit Price: 0.26423
FIXED IND 220UH 600MA 1.18OHM SM
Available Quantity: 0
Unit Price: 0.62