TMMH-1yy-yy-yy-D-yyy-yyy Drawing 1 Datasheet by Samtec Inc.

DWG N0: REV1310N AR WWW. "mm" mm»: W‘ 2mm X 2mm T1111H—1XX—XX-XX-D—XXX-W TABLE [ ONE PLACE mMALs 2.1m] 1mg meg 5mm; 2.uu5[.15] ANAL-.55 LEAD SME .A, .E. TERM‘NAL .C, m m: nEuuAAs 2mm] Faun mag um»: 2,nnzn[.a5q 2 2 TERWNAL STRIP ASSEMBLY my a; 701 .125 [5.20] .302 [7.57] [71513474sz .097 [2.45] REF TMMH—1X —><><—><><—d—><><>< xxx="" 7:»="" .075="" [1.91]="" .255="" [5.45]="" [7151370441er="" .1u1="" [2.57]="" ref="" ”mm“="" w:="" 7="" _="" 1.="" —05="" .055="" [1.55]="" .231="" [5.94]="" ref="" t43137077xx72="" .090="" [2.25]="" —d2="" 1qu="" .50="" “a"="" "5m”="" “x="" m="" 5‘="" “m“="" (pen="" row)="" calms="" (f="" no="" mums="" use="" erpsn—d)="" ,="" _="" l="" l="" l="" s:="" m="" shrst="" 55:="" m="" 27="" w="" 2.="" 9="" m="" mn="" 21="" .125="" [3.10]="" .255="" [5.45]="" t="" 1513="" m="" xx="" 2="" .u5d="" [1.27]="" ref="" u="" mm="" mm="" (51“="" m="" a,="" w="" z="" 5="" w5="" 1111))="" 722="" .075="" [1.91]="" .204="" [5.15]="" t43137257xx72="" .0513="" [1.27]="" ref="" mm:="" 4:="" éfiwgu‘sitweenec‘sf="" 9151‘.y="" thpgsnimw="" (5‘:="" mm="" m)="" 5m="" augnmeny="" pm="" ki="" r15="" a.="" w.="" 2,="" u="" pas="" mw="" ins="" .125="" [3.2a]="" .3“="" [m]="" t715137317xx72="" .139="" [3.53]="" ref="" 5“="" ”m="" ‘="" an="" (230%;m="" wm="" cup="" (see="" m="" 7-="" 52w-="" 5="" i="" m="" w)="" *="" 4m="" ma="" post="" vmh="" ldckmc="" 1m="" (sk="" rm.="" l="" w.="" 3.="" 5="" pas="" mn:="" 555="" note="" 5="" (in="" ndle="" 1:3}="" —="" 7m="" [m="" was1="" (sag="" f16.="" :7="" shy.="" ;="" (5="" pas="" pm="" m="" m111,="" an="" ros="" pm="" i="" my="" 711c:="" nuawng="" cup="" fm="" mt.="" use="" now="" am:="" ww="" anlv.="" reaumi:="" o="" pasmws="" mn.="" m="" m="" u:="" wm="" 5mm="" mm="" 555="" mm="" 5="" g="" 9.="" wm="" .="" double="" %="" (ne="" dr="" pns="" x="" mm="" [moon="" 2="" 33?:="" [£1="" 4»="" us:="" whwww="" w="" 1;="" nd="" armns="" us:="" we="" 50="" o)="" uchy="" sum:="" dom="" (u:="" tasilxxrlrz)="" flash="" gum="" ms:="" 171515411472)="" 1="" 515cm="" saw="" (us:="" pvsilxxrstz)="" cam="" (use="" 17.5157”,sz="" heaw="" cam="" [usz="" 1="" my“,="" 71)="" .="" 11a="" (use="" 17151;qu="" 2="" mm:="" 1111="" mg="" t451="" xx,="" 2)="" 4i="" mm="" 5mm="" (as.="" w.="" 2="" .mnmmmu="" flash="" dow/matte="" m1="" tatl="" (us:="" [45137er="" 45793111115="" 2="" w="" [mnmu©="" .="" sums="" cam/mm:="" 1111="" (u:="" 1715157“,an="" 1*="" g="" g="" g="" g="" g="" g="" e="" **="" 7mw="" op'hon,="" do="" not="" desken="" 1n.="" samtec="" w1ll="" 51="" .9="" \w_xx_d_x="" only="" support="" extsttnc="" euswess="" 2/05/02.="" mo="" [.55]="" so="" ma="" *="" 2'="" w="" wm="" 2="" max="" tue="" (5111151="" dtrectun)="" (etther="" dtrecttdn)="" 1‘1="" 1="" .nmv="" [1.01m]="" ref="" 4.="" (na="" or="" was="" )1="" mm="" [moan="" 7.n7a74="" [1mm]="" ref="" n0tes="LTrrna" 71s1¥xxrxxrz="" 1.="" parts="" mav="" be="" cut="" tu="" rosmun.="" (fdr="" 711a="" mm="" mm="" 2.="" gold="" plat‘ng="" to="" be="" on="" rost.="" t1n="" rlannc="" on="" tam.="" 3.="" ©="" represents="" a="" crtttcal="" dimenslan.="" a.="" m1n1mum="" fushout="" mm:="" 1.5="" le.="" no]="" 1="" 5.="" must="" shear="" to="" dtmenstdn="" shown.="" w="" s.="" ndte="" deleted="" www.="" —="" _="" “firm="" 7.="" max="" cut="" flas="" .="" .020="" [.51]="" mm="" [51.="" sa="" 5.="" wave="" solder="" arrl1cat10n="" only.="" “mm“="" i="" i="" i="" gunman-i:="" 9.="" reiaimng="" cup="" for="" 705="" lead="" style="" dnlv.="" mam»="" mm="" m="" wk="" as,="" sw="" new="" albany.="" ww,“="" ,7.“="" em”="" 1n.="" due="" to="" the=""><;h amount="" of="" tnserttcn="" fcrce="" mm="" (512)="" 9“.qu="" m="" aux="" 11a="" fifii="" needed,="" the="" rlc="" drttdn="" 15="" nct="" comrattdle="" mth="" 0095="" 55“?="" wwwm="" auto="" placement.="" samtec="" recommends="" manual="" “m="" m="" ,="" ,="" whhwxxhxx’xxrdrxxxrxxx="" placement="" for="" all="" assemeues="" mth="" the="" 7e0.="" reec.="" and="" repc="" ortton.="" purv‘s="" ‘2="" ‘7="" 96="" mm="" or="" 5="">