IFSC-1515AH-01 Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
— VISHAY. ® RoHS Cowmm HALOGEN FREE www.vi5ha .com/doc799912 E 7 fig U4 ‘ L V V L A “’l—Vi ”l—lm DDDDDDDDDDDDDDDQDD magnetms®wshay com www.v\shay.com/doc?91000
IFSC-1515AH-01
www.vishay.com Vishay Dale
Revision: 04-Oct-17 1Document Number: 34295
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low Profile, High Current Inductors
Notes
(1) All test data is referenced to 25 °C ambient
(2) Operating temperature range -55 °C to +125 °C
(3) DC current (A) that will cause an approximate T of 40 °C
(4) DC current (A) that will cause L0 to drop approximately 30 %
(5) The part temperature (ambient + temp. rise) should not exceed
125 °C under worst case operating conditions. Circuit design,
component placement, PWB trace size and thickness, airflow
and other cooling provisions all affect the part temperature. Part
temperature should be verified in the end application
FEATURES
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without
saturation
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
PDA/notebook/desktop/server applications
High current POL converters
Low profile, high current power supplies
Battery powered devices
DC/DC converters in distributed power systems
DC/DC converter for field programmable gate array
(FPGA)
STANDARD ELECTRICAL SPECIFICATIONS
L0
INDUCTANCE
± 20 %
AT 100 kHz,
0.25 V, 0 A
(μH)
DCR
25 °C
(m)
HEAT
RATING
CURRENT
DC
IDC
(A) (3)
SATURATION
CURRENT
DC
ISAT
(A) (4)
TYP. MAX. TYP. MAX. TYP. MAX.
0.47 15 18 5.5 5.00 5.70 5.10
0.56 17 22 5.40 4.90 5.60 5.05
0.68 19 25 5.00 4.50 5.50 5.00
1.0 20 25 4.30 3.80 3.85 3.50
1.2 25 30 3.80 3.40 3.70 3.30
1.5 33 40 3.40 3.05 3.60 3.20
1.8 34 41 3.20 2.85 3.20 2.90
2.2 35 45 3.10 2.80 3.10 2.80
3.3 45 56 2.75 2.50 2.45 2.20
4.7 69 89 2.30 2.07 2.05 1.85
6.8 90 115 2.10 1.90 1.75 1.60
8.2 105 132 1.80 1.60 1.65 1.44
10.0 134 169 1.50 1.35 1.55 1.40
15.0 185 222 1.45 1.30 1.10 1.00
22.0 250 315 1.20 1.08 0.95 0.85
33.0 405 486 0.90 0.81 0.70 0.63
47.0 495 594 0.80 0.72 0.58 0.52
68.0 885 1062 0.58 0.52 0.48 0.43
100.0 1545 1854 0.52 0.47 0.46 0.41
220.0 3150 3780 0.30 0.27 0.33 0.30
330.0 4200 5040 0.29 0.26 0.26 0.23
DIMENSIONS in inches [millimeters]
0.157 ± 0.008
[4.0 ± 0.2]
0.157 ± 0.008
[4.0 ± 0.2]
0.071 ± 0.004
[1.8 ± 0.1]
100
0.071
(1.8)
0.161
(4.1)
0.142
(3.6)
0.043 ± 0.014
[1.1 ± 0.35]
0.118 ± 0.014
[3.0 ± 0.35]
DESCRIPTION
IFSC-1515AH-01 3.3 μH ± 20 % ER e3
MODEL INDUCTANCE VALUE INDUCTANCE TOLERANCE PACKAGE CODE JEDEC® LEAD (Pb)-FREE STANDARD
GLOBAL PART NUMBER
I FSC1515AHER3R3M01
PRODUCT FAMILY SIZE PACKAGE
CODE
INDUCTANCE
VALUE
TOL. SERIES
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

FIXED IND 4.7UH 2.2A 90 MOHM SMD
Available Quantity: 180,000
Unit Price: 0.25993
FIXED IND 10UH 1.3A 170 MOHM SMD
Available Quantity: 120,000
Unit Price: 0.25993
FIXED IND 22UH 1.2A 315 MOHM SMD
Available Quantity: 74,000
Unit Price: 0.25993
FIXED IND 47UH 800MA 594MOHM SMD
Available Quantity: 38,000
Unit Price: 0.25993
FIXED IND 33UH 900MA 486MOHM SMD
Available Quantity: 22,000
Unit Price: 0.25993
FIXED IND 2.2UH 3A 45 MOHM SMD
Available Quantity: 16,000
Unit Price: 0.25993
FIXED IND 1UH 3.8A 25 MOHM SMD
Available Quantity: 16,000
Unit Price: 0.25993
FIXED IND 1UH 3.8A 25 MOHM SMD
Available Quantity: 19,590
Unit Price: 0.61
FIXED IND 33UH 900MA 486MOHM SMD
Available Quantity: 24,702
Unit Price: 0.61
FIXED IND 8.2UH 1.4A 132MOHM SMD
Available Quantity: 2,000
Unit Price: 0.25993
FIXED IND 10UH 1.3A 170 MOHM SMD
Available Quantity: 121,173
Unit Price: 0.61
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Available Quantity: 180,217
Unit Price: 0.61
FIXED IND 22UH 1.2A 315 MOHM SMD
Available Quantity: 74,023
Unit Price: 0.61
FIXED IND 560NH 5.4A 22 MOHM SMD
Available Quantity: 0
Unit Price: 0.25993
FIXED IND 1.2UH 3.6A 30 MOHM SMD
Available Quantity: 0
Unit Price: 0.24812
FIXED IND 3.3UH 2.7A 56 MOHM SMD
Available Quantity: 0
Unit Price: 0.25993
FIXED IND 6.8UH 1.9A 115MOHM SMD
Available Quantity: 0
Unit Price: 0.25993
FIXED IND 15UH 1.25A 222MOHM SMD
Available Quantity: 0
Unit Price: 0.25993
FIXED IND 2.2UH 3A 45 MOHM SMD
Available Quantity: 17,921
Unit Price: 0.61
FIXED IND 1UH 3.8A 25 MOHM SMD
Available Quantity: 19,590
Unit Price: 0.61
FIXED IND 2.2UH 3A 45 MOHM SMD
Available Quantity: 17,921
Unit Price: 0.61
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Available Quantity: 180,217
Unit Price: 0.61
FIXED IND 10UH 1.3A 170 MOHM SMD
Available Quantity: 121,173
Unit Price: 0.61
FIXED IND 22UH 1.2A 315 MOHM SMD
Available Quantity: 74,023
Unit Price: 0.61
FIXED IND 47UH 800MA 594MOHM SMD
Available Quantity: 39,226
Unit Price: 0.61
FIXED IND 3.3UH 2.7A 56 MOHM SMD
Available Quantity: 0
Unit Price: 0.61
FIXED IND 3.3UH 2.7A 56 MOHM SMD
Available Quantity: 0
Unit Price: 0.61
FIXED IND 15UH 1.25A 222MOHM SMD
Available Quantity: 0
Unit Price: 0.61
FIXED IND 15UH 1.25A 222MOHM SMD
Available Quantity: 0
Unit Price: 0.61
FIXED IND 33UH 900MA 486MOHM SMD
Available Quantity: 24,702
Unit Price: 0.61