08-65-0805 Datasheet by Molex

13 ‘ 12 11 1c 9 a 7 a s 4 3 z 1 NOTES: 1 "ATEH L. HHm HmH/E J /.F1N1\H REE LEl1EN1 3 F‘RCDLET :mmw D :47 4 mcmewa LOOSE TERMNALS TE17 1192737001 7 KHAN E3171 TERMNALE “E1? “K7649 10’ H.1’1SERT1IZ‘» FIMIE n; TEHMVAL 11sz 17.5411111r1 1L H11_\1111 1: 1’: V 1 A LE) "AX. £180? ‘2)“: “D: a, TEF‘VNAL RETEHTm w HOJEAN 75W 1 sLTs V11», WHEN PuLLEn AT THE RATE ' ' ' :E 251111 1 1 NEH FER MNLTE 7. E1MENS1C\C 3119. AC 5 :E‘1TEPL1KES AWE 5111*1ETR1:AL ABOUT THcsE iE\TERL17-.E’- 111THN HALF THE TOTAL TCLEFAME. i 11.111111: 1% FUN //r 11; MHE ‘MTH 1 3/11. m 11A. WSHLAUDH MAX, {A $454997 :12 H 12.1» .175 11.31 sEchN A-A SECTION 54; BACKGROUND uMITTED BACKGROUND 014nm] 415727111111‘4111. Em row L-L::< 1‘la\="" “haw="" «e11="" xetal="" x="" plating="" was:="" .ehall="" hivt="" 11x="" 11«="" .="" nn="" mn.="" nw="" 113="" eng="" m="" e="" 11311="" nvemll="" ‘hn-="" awuucmoo="" mn,="" (me;="" '="" r="" m="" 1ccz1z711'1:\”1332="" w="" nl'kel="" “72"“9‘”="" 111111m115="" ume="" a="" sum="" 53w="" locum»="" 1151/4111—9="" a="" l="" i="" 1111="" m="" \="" ale="" 115727111311="" ’jvautv="" ce\eral="" tqlehl="" e:="" 111512111311:="" m:="" lejja="" 1111.="" a="" wm;="" amle="" 5="" 5.1ngl;="" 'unle‘f="" fiper1e1er1="" mwin="" 10:1="" wch="" 9="" 'frijjectkn="" 5‘="" 7="" ””="" "w="" w”="" 3“="" kk="" (2541/1011="" cr1mp="" ‘?="" ,="" 1flaies="" ,="" 1—111e1="" 1111="" .="" .="" 7="" g="" 1="" e="" wm="" 5="" plale‘j="" :7="" 7="" (hefket="" ‘1="" jf‘e="" term‘nal="" 22730="" ga="" é="" 51;="" v="" v="" 2="" plale;="" :3="" 2:="" '~tel="" 1’73="" 6459="" with="" cat="" ear="" .="" a:="" ‘8="" '="" flaie="" 12.12:="" 11‘="" 111'="" l="" w="" we="" ;="" z:="" 1="" m="" :="" molex="" a="" 7="" 11="" m.="" angular="" +17.="" mm="" 11:.="" 22mm="" 1:.="" my="" 11.="" 3?="" §&="" draft="" where="" hp="" ueable="" see="" chart="" sd-41572="" 1="" 3f="" 1="">< w="" ‘4=""><1 _="" \11="" he\1;1\1="" _="" e6="" this="" dramng="" conuws="" wronmmu="" mu="" is="" propretarv="" m="" molex="" e="" 11:1thn="" 5119121815="" 1,="" 1nmrf-araten="" and="" sunulu="" not="" as="" usgn="" without="" 1141:11er="" permissmn="" 12="" 11="" 1c="" 9="" a="" 7="" s="" 5="" ‘="" 4="" 3="" ‘="" 2="" ‘="" 1="">